X2Y® Series Datasheet

Johanson Dielectrics Inc.

View All Related Products | Download PDF Datasheet

Datasheet

10
www.johansondielectrics.com
X2Y
®
FILTER & DECOUPLING CAPACITORS
X2Y
®
filter capacitors employ a unique, patented low inductance design featuring two balanced capacitors
that are immune to temperature, voltage and aging performance differences.
These components offer superior decoupling and EMI filtering performance, virtually eliminate parasitics, and
can replace multiple capacitors and inductors saving board space and reducing assembly costs.
ADVANTAGES
• One device for EMI suppression or decoupling
• Replace up to 7 components with one X2Y
• Differential and common mode attenuation
• Matched capacitance line to ground, both lines
• Low inductance due to cancellation effect
APPLICATIONS
• Amplifier Filter & Decoupling
• High Speed Data Filtering
• EMC I/O Filtering
• FPGA / ASIC / µ-P Decoupling
• DDR Memory Decoupling
X2Y® technology patents and registered trademark under license from X2Y ATTENUATORS, LLC
EMI Filtering
(1 Y-Cap.)
<10pF
10pF
22pF
27pF
33pF
47pF
100pF
220pF
470pF
1000pF
1500pF
2200pF
4700pF
.010µF
.015µF
.022µF
.039µF
.047µF
0.10µF
0.18µF
0.22µF
0.33µF
0.40µF
0.47µF
1.0µF
Power Bypass
(2 Y-Caps.)
<20pF
20pF
44pF
54pF
66pF
94pF
200pF
440pF
940pF
2000pF
3000pF
4400pF
9400pF
.020µF
.030µF
.044µF
.078µF
.094µF
0.20µF
0.36µF
0.44µF
0.66µF
0.80µF
0.94µF
2.0µF
SIZE
CAP.
CODE
XRX
100
220
270
330
470
101
221
471
102
152
222
472
103
153
223
393
473
104
184
224
334
404
474
105
0402 (X07)
NP0
50 50 50 50 50 50 50
X7R
50 50 50 50 50 50 16
0603 (X14)
NP0
100 100 100 100 100 100 50 50
X7R
100 100 100 100 100 100 100 100 50 25 25 16 10 10
0805 (X15)
NP0
100 100 100 100 100 100 100 50
X7R
100 100 100 100 100 100 100 100 50 50 50 25
1206 (X18
NP0 VOLTAGE
RATINGS
6.3 = 6.3 VDC
10 = 10 VDC
16 = 16 VDC
25 = 25 VDC
50 = 50 VDC
100 = 100 VDC
500 = 500 VDC
100
X7R
100 100 100 100 100 16 16 10
1210 (X41)
X7R
500 100 100 100 25 16
1410 (X44)
X7R
500 100
1812 (X43)
X7R
500 100
Contact factory for part combinations not shown.
Filtering capacitance is specified as Line-to-Ground ( Terminal A or B to G)
Power Bypass capacitance is specified Power-to-Ground (A + B to G)
Rated voltage is from line to ground in Circuit 1, power to ground in Circuit 2 .
HOW TO ORDER X2Y® CAPACITORS
P/N written: 101X14W102MV4T
100 X14 W 102 M V 4 T
VOLTAGE SIZE DIELECTRIC CAPACITANCE TOLERANCE TERMINATION MARKING PACKING QUALIFICATION
6R3 = 6.3 V
100 = 10 V
160 = 16 V
250 = 25 V
500 = 50 V
101 = 100 V
501 = 500 V
X07 = 0402
X14 = 0603
X15 = 0805
X18 = 1206
X41 = 1210
X44 = 1410
X43 = 1812
N = NP0
W = X7R
1st two digits are
significant; third digit
denotes number of
zeros, R = decimal.
102 = 1000 pF
104 = 0.10 µF
5R6 = 5.6pF
M = ± 20%
* D = ± 0.50 pF
*Values < 10 pF
only
V = NI Barrier with
100% Tin Plating
(Matte)
F = Polyterm
flexible termination
T = SnPb
4 = Unmarked
(Not available)
E = Embossed 7”
T = Punched 7”
No code = bulk
Tape specs.
per EIA RS481
AEC-Q200
Qualification *
(optional)
+AQ
11
www.johansondielectrics.com
Dimensional ViewCross-sectional View
G
G
A
B
EB
CB
L
W
T
EB
CB
L
W
T
X2Y
®
FILTER & DECOUPLING CAPACITORS
CASE SIZE
0402 (X07) 0603 (X14) 0805 (X15) 1206 (X18) 1210 (X41) 1410 (X44) 1812 (X43)
IN MM IN MM IN MM IN MM IN MM IN MM IN MM
L
0.045 ±
0.003
1.14 3 ±
0.076
0.064 ±
0.005
1.626 ±
0.127
0.080 ±
0.008
2.032 ±
0.203
0.124 ±
0.010
3.150 ±
0.254
0.125 ±
0.010
3.175 ±
0.254
0.14 0 ±
0.010
3.556 ±
0.254
0.174 ±
0.010
4.420 ±
0.254
W
0.025 ±
0.003
0.635 ±
0.076
0.035 ±
0.005
0.889 ±
0.127
0.050 ±
0.008
1.270 ±
0.203
0.063 ±
0.010
1.600 ±
0.254
0.098 ±
0.010
2.489 ±
0.254
0.098 ±
0.010
2.490 ±
0.254
0.125 ±
0.010
3.175 ±
0.254
T
0.020
max
0.508
max
0.026
max
0.660
max
0.040
max
1.016
max
0.050
max
1.270
max
0.070
max
1.778
max
0.070
max
1.778
max
0.090
max
2.286
max
EB
0.008 ±
0.003
0.203 ±
0.076
0.010 ±
0.006
0.254 ±
0.152
0.012 ±
0.008
0.305 ±
0.203
0.016 ±
0.010
0.406 ±
0.254
0.018 ±
0.010
0.457 ±
0.254
0.018 ±
0.010
0.457 ±
0.254
0.022 ±
0.012
0.559 ±
0.305
CB
0.012 ±
0.003
0.305 ±
0.076
0.018 ±
0.004
0.457 ±
0.102
0.022 ±
0.005
0.559 ±
0.127
0.040 ±
0.005
1.016 ±
0.127
0.045 ±
0.005
1.14 3 ±
0.127
0.045 ±
0.005
1.14 3 ±
0.127
0.045 ±
0.005
1.14 3 ±
0.127
ELECTRICAL
CHARACTERISTICS NP0 X7R
TEMPERATURE COEFFICIENT:
0±30ppm/°C (-55 to +125°C) ±15% (-55 to +125°C)
DIELECTRIC STRENGTH:
Vrated ≤100VDC: DWV = 2.5 X WVDC, 25°C, 50mA max.
Vrated = 500VDC: DWV = 1.5 X WVDC, 25°C, 50mA max.
DISSIPATION FACTOR:
0.1% max.
WVDC ≥ 50 VDC: 2.5% max.
WVDC = 25 VDC: 3.5% max.
WVDC = 10-16 VDC: 5.0% max.
WVDC = 6.3 VDC: 10% max.
INSULATION RESISTANCE
(MIN. @ 25°C, WVDC)
C≤ 0.047µF: 1000 ΩF or 100 GΩ, whichever is less
C> 0.047µF: 500 ΩF or 10 GΩ, whichever is less
TEST CONDITIONS:
C > 100 pF; 1kHz ±50Hz; 1.0±0.2 VRMS
C ≤ 100 pF; 1Mhz ±50kHz; 1.0±0.2 VRMS 1.0kHz±50Hz @ 1.0±0.2 Vrms
OTHER:
See page 79 for additional dielectric specifications.
EMI Filtering Scc21 Power Bypass S21
10.0Ω
1.00Ω
0.10Ω
0.01Ω
Approximate Impedance (Ω)
10.0Ω
1.00Ω
0.10Ω
0.01Ω
Approximate Impedance (Ω)
Labeled capacitance values below follow the P/N order code (single Y cap value)
Effective capacitance measured in Circuit 2 is 2X of the labled single Y cap value.
More data at https://s21plotter.johansondielectrics.com/
12
www.johansondielectrics.com
THE X2Y® DESIGN - A BALANCED, LOW ESL, “CAPACITOR CIRCUIT
The X2Y
®
capacitor design starts with standard 2 terminal MLC capacitor’s opposing electrode sets, A & B, and adds a third electrode set (G) which
surround each A & B electrode. The result is a highly vesatile three node capacitive circuit containing two tightly matched, low inductance capacitors
in a compact, four-terminal SMT chip.
AMPLIFIER INPUT FILTER EXAMPLE
In this example, a single Johanson X2Y
®
component was used to filter noise at the input of a
DC instrumentation amplifier. This reduced component count by 3-to-1 and costs by over 70%
vs. conventional filter components that included 1% film Y-capacitors.
Parameter X2Y®
10nF
Discrete
10nF, 2 @ 220 pF
Comments
DC offset shift < 0.1 µV < 0.1 µV Referred to input
Common mode rejection 91 dB 92 dB
Source: Analog Devices, “A Designer’s Guide to Instrumentation Amplifiers (2nd Edition)” by Charles Kitchin and Lew Counts
EMI FILTERING:
The X2Y
®
component contains two shunt or “line-to-ground” Y capacitors. Ultra-low ESL (equivalent
series inductance) and tightly matched inductance of these capacitors provides unequaled high frequency
Common-Mode noise filtering with low noise mode conversion. X2Y
®
components reduce EMI emissions
far better than unbalanced discrete shunt capacitors or series inductive filters. Differential signal loss is
determined by the cut off frequency of the single line-to-ground (Y) capacitor value of an X2Y
®
.
X2Y
®
FILTER & DECOUPLING CAPACITORS
POWER BYPASS / DECOUPLING
For Power Bypass applications, X2Ys
®
two “Y” capacitors are connected in parallel. This doubles the total
capacitance and reduces their mounted inductance by 80% or 1/5th the mounted inductance of similar sized
MLC capacitors enabling high-performance bypass networks with far fewer components and vias. Low ESL
delivers improved High Frequency performance into the GHz range.
GSM RFI ATTENUATION IN AUDIO & ANALOG
GSM handsets transmit in the 850 and 1850 MHz bands using a TDMA pulse
rate of 217Hz. These signals cause the GSM buzz heard in a wide range of audio
products from headphones to concert hall PA systems or “silent” signal errors
created in medical, industrial process control, and security applications. Testing
was conducted where an 840MHz GSM handset signal was delivered to the
inputs of three different amplifier test circuit configurations shown below whose
outputs were measured on a HF spectrum analyzer.
1) No input filter, 2 discrete MLC 100nF power bypass caps.
2) 2 discrete MLC 1nF input filter, 2 discrete MLC 100nF power bypass caps.
3) A single X2Y 1nF input filter, a single X2Y 100nF power bypass cap.
X2Y configuration provided a nearly flat response above the ambient and up to
10 dB imrpoved rejection than the conventional MLCC configuration.
13
www.johansondielectrics.com
X2Y HIGH PERFORMANCE POWER BYPASS - IMPROVE PERFORMANCE, REDUCE SPACE & VIAS
Actual measured performance of two high performance SerDes FPGA designs demonstrate how a 13 component X2Y bypass network
significantly out performs a 38 component MLC network.
For more information see https://johansondielectrics.com/downloads/JDI_X2Y_STXII.pdf
COMMON MODE CHOKE REPLACEMENT
• Superior High Frequency Emissions Reduction
• Smaller Sizes, Lighter Weight
• No Current Limitation
• Vibration Resistant
• No Saturation Concerns
See our website for a detailed application note with component
test comparisons and circuit emissions measurements.
X2Y
®
FILTER & DECOUPLING CAPACITORS
PARALLEL CAPACITOR SOLUTION
A common design practice is to parallel decade capacitance values to
extend the high frequency performance of the filter network. This causes an
unintended and often over-looked effect of anti-resonant peaks in the filter
networks combined impedance. X2Y’s very low mounted inductance allows
designers to use a single, higher value part and completely avoid the anti-
resonance problem. The impedance graph on right shows the combined
mounted impedance of a 1nF, 10nF & 100nF 0402 MLC in parrallel in RED.
The MLC networks anti-resonance peaks are nearly 10 times the desired
impedance. A 100nF and 47nF X2Y are plotted in BLUE and GREEN. (The
total capacitance of X2Y (Circuit 2) is twice the value, or 200nF and 98nF in this
example.) The sigle X2Y is clearly superior to the three paralleled MLCs.
Measured Common Mode Rejection

Products

CAP CER 10000PF 50V X7R 0603
Cantidad disponible128925
Precio por unidad0.41
CAP CER 1000PF 50V X7R 0402
Cantidad disponible93308
Precio por unidad0.43
CAP CER 4700PF 100V X7R 0805
Cantidad disponible22628
Precio por unidad0.43
CAP CER 0.1UF 6.3V X7R 0603
Cantidad disponible216000
Precio por unidad0.5
CAP CER 0.1UF 10V X7R 0603
Cantidad disponible712586
Precio por unidad0.55
CAP CER 100PF 50V C0G/NP0 0402
Cantidad disponible155655
Precio por unidad0.47
CAP CER 0.22UF 6.3V X7R 0603
Cantidad disponible144128
Precio por unidad0.5
CAP CER 100PF 100V C0G/NP0 0805
Cantidad disponible31178
Precio por unidad0.66
CAP CER 0.1UF 25V X7R 0805
Cantidad disponible45691
Precio por unidad0.67
CAP CER 0.1UF 50V X7R 1206
Cantidad disponible45512
Precio por unidad0.73
CAP CER 0.1UF 100V X7R 1206
Cantidad disponible209032
Precio por unidad0.73
CAP CER 0.33UF 100V X7R 1210
Cantidad disponible9769
Precio por unidad1.18
CAP CER 0.47UF 100V X7R 1812
Cantidad disponible45287
Precio por unidad1.81
CAP CER 0.47UF 50V X7R 1812
Cantidad disponible25948
Precio por unidad1.81
CAP CER 4700PF 50V X7R 0603
Cantidad disponible16014
Precio por unidad0.29
CAP CER 470PF 50V X7R 0603
Cantidad disponible6080
Precio por unidad0.37
CAP CER 2200PF 100V X7R 0603
Cantidad disponible29702
Precio por unidad0.32
CAP CER 100PF 50V C0G/NP0 0603
Cantidad disponible7991
Precio por unidad0.41
CAP CER 470PF 50V X7R 0402
Cantidad disponible6889
Precio por unidad0.43
CAP CER 1000PF 100V X7R 0805
Cantidad disponible32682
Precio por unidad0.43