USD

ISL8307xE Datasheet

Intersil

Download PDF Datasheet

Datasheet

FN6115 Rev 5.00 Page 1 of 18
October 5, 2012
FN6115
Rev 5.00
October 5, 2012
ISL83070E/71E/72E/73E/75E/76E/77E/78E
±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate
Limited, RS-485/RS-422 Transceivers
DATASHEET
The Intersil ISL8307XE are BiCMOS 3.3V powered, single
transceivers that meet both the RS-485 and RS-422
standards for balanced communication. These devices have
very low bus currents (+125mA/-100mA), so they present a
true “1/8 unit load” to the RS-485 bus. This allows up to 256
transceivers on the network without violating the RS-485
specification’s 32 unit load maximum, and without using
repeaters. For example, in a remote utility meter reading
system, individual meter readings are routed to a
concentrator via an RS-485 network, so the high allowed
node count minimizes the number of repeaters required.
Receiver (Rx) inputs feature a “Full Fail-Safe” design, which
ensures a logic high Rx output if Rx inputs are floating,
shorted, or terminated but undriven.
Hot Plug circuitry ensures that the Tx and Rx outputs remain
in a high impedance state while the power supply stabilizes.
The ISL83070E through ISL83075E utilize slew rate limited
drivers which reduce EMI, and minimize reflections from
improperly terminated transmission lines, or unterminated
stubs in multidrop and multipoint applications. Slew rate limited
versions also include receiver input filtering to enhance noise
immunity in the presence of slow input signals.
The ISL83070E, ISL83071E, ISL83073E, ISL83076E,
ISL83077E are configured for full duplex (separate Rx input
and Tx output pins) applications. The half duplex versions
multiplex the Rx inputs and Tx outputs to allow transceivers
with output disable functions in 8 lead packages.
Features
Pb-Free (RoHS Compliant)
RS-485 I/O Pin ESD Protection  15kV HBM
- Class 3 ESD Level on all Other Pins . . . . . . >7kV HBM
Full Fail-safe (Open, Short, Terminated/Floating)
Receivers
Hot Plug - Tx and Rx Outputs Remain Three-state During
Power-up (Only Versions with Output Enable Pins)
True 1/8 Unit Load Allows up to 256 Devices on the Bus
Single 3.3V Supply
High Data Rates. . . . . . . . . . . . . . . . . . . . . . up to 20Mbps
Low Quiescent Supply Current . . . . . . . . . . .800A (Max)
- Ultra Low Shutdown Supply Current . . . . . . . . . . .10nA
-7V to +12V Common Mode Input/Output Voltage Range
Half and Full Duplex Pinouts
Three State Rx and Tx Outputs Available
Current Limiting and Thermal Shutdown for driver
Overload Protection
Tiny MSOP package offering saves 50% board space
Applications
Automated Utility Meter Reading Systems
High Node Count Systems
Field Bus Networks
Security Camera Networks
Building Environmental Control/ Lighting Systems
Industrial/Process Control Networks
TABLE 1. SUMMARY OF FEATURES
PART
NUMBER
HALF/FULL
DUPLEX
DATA RATE
(Mbps)
SLEW-RATE
LIMITED?
HOT
PLUG?
# DEVICES
ON BUS
RX/TX
ENABLE?
QUIESCENT
ICC (A)
LOW POWER
SHUTDOWN?
PIN
COUNT
ISL83070E FULL 0.25 YES YES 256 YES 510 YES 14
ISL83071E FULL 0.25 YES NO 256 NO 510 NO 8
ISL83072E HALF 0.25 YES YES 256 YES 510 YES 8
ISL83073E FULL 0.5 YES YES 256 YES 510 YES 14
ISL83075E HALF 0.5 YES YES 256 YES 510 YES 8
ISL83076E FULL 20 NO YES 256 YES 510 YES 14
ISL83077E FULL 20 NO NO 256 NO 510 NO 8
ISL83078E HALF 20 NO YES 256 YES 510 YES 8
ISL83070E/71E/72E/73E/75E/76E/77E/78E
FN6115 Rev 5.00 Page 2 of 18
October 5, 2012
Pinouts
ISL83072E, ISL83075E, ISL83078E
(8 LD MSOP, SOIC)
TOP VIEW
ISL83071E, ISL83077E
(8 LD SOIC)
TOP VIEW
ISL83070E, ISL83073E, ISL83076E
(14 LD SOIC)
TOP VIEW
RO
RE
DE
DI
1
2
3
4
8
7
6
5
VCC
B/Z
A/Y
GND
D
R
VCC
RO
DI
GND
1
2
3
4
8
7
6
5
A
B
Z
Y
D
R
NC
RO
RE
DE
DI
GND
GND
VCC
NC
A
B
Z
Y
NC
1
2
3
4
5
6
7
14
13
12
11
10
9
8
D
R
Ordering Information
PART NUMBER
(Notes 1, 2, 3)
PART
MARKING
TEMP.
RANGE
(°C)
PACKAGE
(Pb-Free)
PKG.
DWG. #
ISL83070EIBZA 83070EIBZ -40 to 85 14 Ld SOIC M14.15
ISL83071EIBZA 83071 EIBZ -40 to 85 8 Ld SOIC M8.15
ISL83072EIBZA 83072 EIBZ -40 to 85 8 Ld SOIC M8.15
ISL83072EIUZA 3072Z -40 to 85 8 Ld MSOP M8.118
ISL83073EIBZA 83073EIBZ -40 to 85 14 Ld SOIC M14.15
ISL83075EIBZA 83075 EIBZ -40 to 85 8 Ld SOIC M8.15
ISL83075EIUZA 3075Z -40 to 85 8 Ld MSOP M8.118
ISL83076EIBZA 83076EIBZ -40 to 85 14 Ld SOIC M14.15
ISL83077EIBZA 83077 EIBZ -40 to 85 8 Ld SOIC M8.15
ISL83078EIBZA 83078 EIBZ -40 to 85 8 Ld SOIC M8.15
ISL83078EIUZA 3078Z -40 to 85 8 Ld MSOP M8.118
NOTES:
1. Add “-T*” suffix for tape and reel. Please refer to TB347 for details
on reel specifications.
2. These Intersil Pb-free plastic packaged products employ special
Pb-free material sets, molding compounds/die attach materials,
and 100% matte tin plate plus anneal (e3 termination finish,
which is RoHS compliant and compatible with both SnPb and
Pb-free soldering operations). Intersil Pb-free products are MSL
classified at Pb-free peak reflow temperatures that meet or
exceed the Pb-free requirements of IPC/JEDEC J STD-020.
3. For Moisture Sensitivity Level (MSL), please see device
information page for ISL83070E, ISL83071E, ISL83072E,
ISL83073E, ISL83075E, ISL83076E, ISL83077E, ISL83078E.
For more information on MSL please see tech brief TB363.
Truth Tables
TRANSMITTING
INPUTS OUTPUTS
RE DE DI Z Y
X1101
X1010
0 0 X High-Z High-Z
1 0 X High-Z* High-Z*
NOTE: *Shutdown Mode (See Note 10), except for ISL83071E/77E
RECEIVING
INPUTS OUTPUT
RE DE
Half Duplex
DE
Full Duplex
A-B RO
00 X -0.05V 1
00 X -0.2V 0
0 0 X Inputs
Open/Shorted
1
1 0 0 X High-Z*
1 1 1 X High-Z
NOTE: *Shutdown Mode (See Note 10), except for ISL83071E/77E
ISL83070E/71E/72E/73E/75E/76E/77E/78E
FN6115 Rev 5.00 Page 3 of 18
October 5, 2012
Pin Descriptions
PIN FUNCTION
RO Receiver output: If A - B -50mV, RO is high; If A - B -200mV, RO is low; RO = High if A and B are unconnected (floating) or shorted.
RE Receiver output enable. RO is enabled when RE is low; RO is high impedance when RE is high. If the Rx enable function isn’t
required, connect RE directly to GND or through a 1k to 3k resistor to GND.
DE Driver output enable. The driver outputs, Y and Z, are enabled by bringing DE high, and are high impedance when DE is low. If the
Tx enable function isn’t required, connect DE to VCC through a 1k to 3k resistor.
DI Driver input. A low on DI forces output Y low and output Z high. Similarly, a high on DI forces output Y high and output Z low.
GND Ground connection.
A/Y 15kV HBM ESD Protected RS-485/RS-422 level, noninverting receiver input and noninverting driver output. Pin is an input if DE =
0; pin is an output if DE = 1.
B/Z 15kV HBM ESD Protected RS-485/RS-422 level, Inverting receiver input and inverting driver output. Pin is an input if DE = 0; pin is
an output if DE = 1.
A15kV HBM ESD Protected RS-485/RS-422 level, noninverting receiver input.
B15kV HBM ESD Protected RS-485/RS-422 level, inverting receiver input.
Y15kV HBM ESD Protected RS-485/RS-422 level, noninverting driver output.
Z15kV HBM ESD Protected RS-485/RS-422 level, inverting driver output.
VCC System power supply input (3.0V to 3.6V).
NC No Connection.
ISL83070E/71E/72E/73E/75E/76E/77E/78E
FN6115 Rev 5.00 Page 4 of 18
October 5, 2012
Typical Operating Circuits
ISL83072E, ISL83075E, ISL83078E
ISL83071E, ISL83077E
ISL83070E, ISL83073E, ISL83076E
0.1µF
+
D
R
7
6
8
1
2
3
4
5
VCC
GND
RO
RE
DE
DI
A/Y
B/Z
+3.3V
0.1µF +
D
R
6
7
8
1
2
3
4
5
VCC
GND
RO
RE
DE
DI
A/Y
B/Z
+3.3V
RTRT
0.1µF
+
D
R
8
7
6
5
1
2
3
4
VCC
GND
RO
DI
A
B
Y
Z
+3.3V
0.1µF +
D
R
8
7
6
5
1
2
3
4
VCC
GND
RO
DI
A
B
Y
Z
+3.3V
RT
RT
0.1µF
+
D
R
12
11
10
9
14
2
3
4
5
6, 7
VCC
GND
RO
RE
DE
DI
A
B
Y
Z
+3.3V
0.1µF +
D
R
12
11
10
9
14
2
3
4
5
6, 7
VCC
GND
RO
RE
DE
DI
A
B
Y
Z
+3.3V
RT
RT
ISL83070E/71E/72E/73E/75E/76E/77E/78E
FN6115 Rev 5.00 Page 5 of 18
October 5, 2012
Absolute Maximum Ratings Thermal Information
VCC to Ground. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7V
Input Voltages
DI . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . -0.3V to 7V
DE, RE (Note 20) . . . . . . . . . . . . . . . . . . . . . . . . . . . . -0.3V to 7V
Input/Output Voltages
A, B, Y, Z . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . -9V to +13V
RO . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . -0.3V to (VCC +0.3V)
Short Circuit Duration
Y, Z . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . Continuous
ESD Rating . . . . . . . . . . . . . . . . . . . . . . . . . See Specification Table
Operating Conditions
Temperature Range . . . . . . . . . . . . . . . . . . . . . . . . . .-40°C to +85°C
Thermal Resistance (Typical, Note 4) JA (°C/W)
8 Ld SOIC Package . . . . . . . . . . . . . . . . . . . . . . . . . 105
8 Ld MSOP Package . . . . . . . . . . . . . . . . . . . . . . . . 140
14 Ld SOIC Package . . . . . . . . . . . . . . . . . . . . . . . . 128
Maximum Junction Temperature (Plastic Package) . . . . . . +150°C
Maximum Storage Temperature Range . . . . . . . . . .-65°C to +150°C
Pb-free reflow profile . . . . . . . . . . . . . . . . . . . . . . . . . .see link below
http://www.intersil.com/pbfree/Pb-FreeReflow.asp
CAUTION: Do not operate at or near the maximum ratings listed for extended periods of time. Exposure to such conditions may adversely impact product reliability and
result in failures not covered by warranty.
NOTE:
4. JA is measured with the component mounted on a high effective thermal conductivity test board in free air. See Tech Brief TB379 for details.
Electrical Specifications Test Conditions: VCC = 3.0V to 3.6V; Unless Otherwise Specified. Typicals are at VCC = 3.3V, TA = +25°C
(Note 5).
PARAMETER SYMBOL TEST CONDITIONS
TEMP
(°C)
MIN
(Note 19) TYP
MAX
(Note 19) UNITS
DC CHARACTERISTICS
Driver Differential VOUT VOD RL = 100 (RS-422) (Figure 1A, Note 16) Full 2 2.3 - V
RL = 54 (RS-485) (Figure 1A) Full 1.5 2 VCC V
No Load - - VCC
RL = 60, -7V VCM 12V (Figure 1B) Full 1.5 2.2 - V
Change in Magnitude of Driver
Differential VOUT for
Complementary Output States
VOD RL = 54 or 100 (Figure 1A) Full - 0.01 0.2 V
Driver Common-Mode VOUT VOC RL = 54 or 100 (Figure 1A) Full - 2 3 V
Change in Magnitude of Driver
Common-Mode VOUT for
Complementary Output States
VOC RL = 54 or 100 (Figure 1A) Full - 0.01 0.2 V
Logic Input High Voltage VIH DI, DE, RE Full 2 - - V
Logic Input Low Voltage VIL DI, DE, RE Full - - 0.8 V
Logic Input Hysteresis VHYS DE, RE, (Note 15) 25 - 100 - mV
Logic Input Current IIN1 DI = DE = RE = 0V or VCC, (Note 18) Full -2 - 2 A
Input Current (A, B, A/Y, B/Z) IIN2 DE = 0V, VCC = 0V or
3.6V
VIN = 12V Full - 80 125 A
VIN = -7V Full -100 -50 - A
Output Leakage Current (Y, Z) (Full
Duplex Versions Only, Note 13)
IIN3 RE = 0V, DE = 0V,
VCC = 0V or 3.6V
VIN = 12V Full - 10 40 A
VIN = -7V Full -40 -10 - A
Output Leakage Current (Y, Z)
in Shutdown Mode (Full Duplex,
Note 13)
IIN4 RE = VCC, DE = 0V,
VCC = 0V or 3.6V
VIN = 12V Full - 10 40 A
VIN = -7V Full -40 -10 - A
Driver Short-Circuit Current,
VO = High or Low
IOSD1 DE = VCC, -7V VY or VZ 12V (Note 7) Full - - 250 mA
Receiver Differential Threshold
Voltage
VTH -7V VCM 12V Full -200 -125 -50 mV
Receiver Input Hysteresis VTH VCM = 0V 25 - 15 - mV
ISL83070E/71E/72E/73E/75E/76E/77E/78E
FN6115 Rev 5.00 Page 6 of 18
October 5, 2012
Receiver Output High Voltage VOH IO = -4mA, VID = -50mV Full VCC - 0.6 - - V
Receiver Output Low Voltage VOL IO = -4mA, VID = -200mV Full - 0.17 0.4 V
Three-State (high impedance)
Receiver Output Current (Note 13)
IOZR 0.4V VO 2.4V Full -1 0.015 1 A
Receiver Input Resistance RIN -7V VCM 12V Full 96 150 - k
Receiver Short-Circuit Current IOSR 0V VO VCC Full 73060 mA
Thermal Shutdown Threshold TSD Full - 150 - °C
SUPPLY CURRENT
No-Load Supply Current (Note 6) ICC DI = 0V or VCC DE = VCC,
RE = 0V or VCC
Full - 510 800 A
DE = 0V, RE = 0V Full - 480 700 A
Shutdown Supply Current
(Note 13)
ISHDN DE = 0V, RE = VCC, DI = 0V or VCC Full - 0.01 1 A
ESD PERFORMANCE
RS-485 Pins (A, Y, B, Z) Human Body Model (HBM), Pin to GND 25 - 15 - kV
All Other Pins HBM, per MIL-STD-883 Method 3015 25 7- kV
DRIVER SWITCHING CHARACTERISTICS (ISL83070E, ISL83071E, ISL83072E, 250kbps)
Maximum Data Rate fMAX VOD = 1.5V, CD = 820pF (Figure 4, Note 17) Full 250 800 - kbps
Driver Differential Output Delay tDD RDIFF = 54, CD = 50pF (Figure 2) Full 250 1100 1500 ns
Driver Differential Output Skew tSKEW RDIFF = 54, CD = 50pF (Figure 2) Full - 6 100 ns
Driver Differential Rise or Fall Time tR, tFRDIFF = 54, CD = 50pF (Figure 2) Full 350 960 1600 ns
Driver Enable to Output High tZH RL = 500, CL = 50pF, SW = GND (Figure 3),
(Notes 8, 13)
Full - 26 600 ns
Driver Enable to Output Low tZL RL = 500, CL = 50pF, SW = VCC (Figure 3),
(Notes 8, 13)
Full - 200 600 ns
Driver Disable from Output High tHZ RL = 500, CL = 50pF, SW = GND (Figure 3),
(Note 13)
Full - 28 55 ns
Driver Disable from Output Low tLZ RL = 500, CL = 50pF, SW = VCC (Figure 3),
(Note 13)
Full - 30 55 ns
Time to Shutdown tSHDN (Notes 10, 13) Full 50 200 600 ns
Driver Enable from Shutdown to
Output High
tZH(SHDN) RL = 500, CL = 50pF, SW = GND (Figure 3),
(Notes 10, 11, 13)
Full - 180 700 ns
Driver Enable from Shutdown to
Output Low
tZL(SHDN) RL = 500, CL = 50pF, SW = VCC (Figure 3),
(Notes 10, 11, 13)
Full - 100 700 ns
DRIVER SWITCHING CHARACTERISTICS (ISL83073E, ISL83075E, 500kbps)
Maximum Data Rate fMAX VOD = 1.5V, CD = 820pF (Figure 4, Note 17) Full 500 1600 - kbps
Driver Differential Output Delay tDD RDIFF = 54, CD = 50pF (Figure 2) Full 180 350 800 ns
Driver Differential Output Skew tSKEW RDIFF = 54, CD = 50pF (Figure 2) Full - 1 30 ns
Driver Differential Rise or Fall Time tR, tFRDIFF = 54, CD = 50pF (Figure 2) Full 200 380 800 ns
Driver Enable to Output High tZH RL = 500, CL = 50pF, SW = GND (Figure 3),
(Notes 8, 13)
Full - 26 350 ns
Driver Enable to Output Low tZL RL = 500, CL = 50pF, SW = VCC (Figure 3),
(Notes 8, 13)
Full - 100 350 ns
Electrical Specifications Test Conditions: VCC = 3.0V to 3.6V; Unless Otherwise Specified. Typicals are at VCC = 3.3V, TA = +25°C
(Note 5). (Continued)
PARAMETER SYMBOL TEST CONDITIONS
TEMP
(°C)
MIN
(Note 19) TYP
MAX
(Note 19) UNITS
ISL83070E/71E/72E/73E/75E/76E/77E/78E
FN6115 Rev 5.00 Page 7 of 18
October 5, 2012
Driver Disable from Output High tHZ RL = 500, CL = 50pF, SW = GND (Figure 3),
(Note 13)
Full - 28 55 ns
Driver Disable from Output Low tLZ RL = 500, CL = 50pF, SW = VCC (Figure 3),
(Note 13)
Full - 30 55 ns
Time to Shutdown tSHDN (Notes 10, 13) Full 50 200 600 ns
Driver Enable from Shutdown to
Output High
tZH(SHDN) RL = 500, CL = 50pF, SW = GND (Figure 3),
(Notes 10, 11, 13)
Full - 180 700 ns
Driver Enable from Shutdown to
Output Low
tZL(SHDN) RL = 500, CL = 50pF, SW = VCC (Figure 3),
(Notes 10, 11, 13)
Full - 100 700 ns
DRIVER SWITCHING CHARACTERISTICS (ISL83076E, ISL83077E, ISL83078E, 20Mbps)
Maximum Data Rate fMAX VOD = 1.5V, CD = 350pF (Figure 4, Note 17) Full 20 28 - Mbps
Driver Differential Output Delay tDD RDIFF = 54, CD = 50pF (Figure 2) Full - 27 40 ns
Driver Differential Output Skew tSKEW RDIFF = 54, CD = 50pF (Figure 2) Full - 1 3 ns
Driver Output Skew, Part-to-Part tDSKEW RDIFF = 54, CD = 50pF (Figure 2, Note 14) Full - - 11 ns
Driver Differential Rise or Fall Time tR, tFRDIFF = 54, CD = 50pF (Figure 2) Full - 9 15 ns
Driver Enable to Output High tZH RL = 500, CL = 50pF, SW = GND (Figure 3),
(Notes 8, 13)
Full - 17 50 ns
Driver Enable to Output Low tZL RL = 500, CL = 50pF, SW = VCC (Figure 3),
(Notes 8, 13)
Full - 16 40 ns
Driver Disable from Output High tHZ RL = 500, CL = 50pF, SW = GND (Figure 3),
(Note 13)
Full - 25 40 ns
Driver Disable from Output Low tLZ RL = 500, CL = 50pF, SW = VCC (Figure 3),
(Note 13)
Full - 28 50 ns
Time to Shutdown tSHDN (Notes 10, 13) Full 50 200 600 ns
Driver Enable from Shutdown to
Output High
tZH(SHDN) RL = 500, CL = 50pF, SW = GND (Figure 3),
(Notes 10, 11, 13)
Full - 180 700 ns
Driver Enable from Shutdown to
Output Low
tZL(SHDN) RL = 500, CL = 50pF, SW = VCC (Figure 3),
(Notes 10, 11, 13)
Full - 90 700 ns
RECEIVER SWITCHING CHARACTERISTICS (All Versions)
Maximum Data Rate fMAX VID = 1.5V (Note 17) ISL83070E-75E Full 12 20 - Mbps
ISL83076E-78E Full 20 35 - Mbps
Receiver Input to Output Delay tPLH, tPHL (Figure 5) ISL83070E-75E Full 25 70 120 ns
ISL83076E-78E Full 25 33 60 ns
Receiver Skew | tPLH - tPHL | tSKD (Figure 5) Full - 1.5 4 ns
Receiver Skew, Part-to-Part tRSKEW (Figure 5, Note 14) Full - - 15 ns
Receiver Enable to Output High tZH RL = 1k, CL = 15pF,
SW = GND (Figure 6),
(Notes 9, 13)
ISL83070E-75E Full 5 15 20 ns
ISL83076E-78E Full 5 11 17 ns
Receiver Enable to Output Low tZL RL = 1k, CL = 15pF,
SW = VCC (Figure 6),
(Notes 9, 13)
ISL83070E-75E Full 5 15 20 ns
ISL83076E-78E Full 5 11 17 ns
Receiver Disable from Output High tHZ RL = 1k, CL = 15pF,
SW = GND (Figure 6),
(Note 13)
ISL83070E-75E Full 5 12 20 ns
ISL83076E-78E Full 4 7 15 ns
Electrical Specifications Test Conditions: VCC = 3.0V to 3.6V; Unless Otherwise Specified. Typicals are at VCC = 3.3V, TA = +25°C
(Note 5). (Continued)
PARAMETER SYMBOL TEST CONDITIONS
TEMP
(°C)
MIN
(Note 19) TYP
MAX
(Note 19) UNITS
ISL83070E/71E/72E/73E/75E/76E/77E/78E
FN6115 Rev 5.00 Page 8 of 18
October 5, 2012
Receiver Disable from Output Low tLZ RL = 1k, CL = 15pF,
SW = VCC (Figure 6),
(Note 13)
ISL83070E-75E Full 5 13 20 ns
ISL83076E-78E Full 4 7 15 ns
Time to Shutdown tSHDN (Notes 10, 13) Full 50 180 600 ns
Receiver Enable from Shutdown to
Output High
tZH(SHDN) RL = 1k, CL = 15pF, SW = GND (Figure 6),
(Notes 10, 12, 13)
Full - 240 500 ns
Receiver Enable from Shutdown to
Output Low
tZL(SHDN) RL = 1k, CL = 15pF, SW = VCC (Figure 6),
(Notes 10, 12, 13)
Full - 240 500 ns
NOTES:
5. All currents into device pins are positive; all currents out of device pins are negative. All voltages are referenced to device ground unless otherwise
specified.
6. Supply current specification is valid for loaded drivers when DE = 0V.
7. Applies to peak current. See “Typical Performance Curves” for more information.
8. When testing devices with the shutdown feature, keep RE = 0 to prevent the device from entering SHDN.
9. When testing devices with the shutdown feature, the RE signal high time must be short enough (typically <100ns) to prevent the device from
entering SHDN.
10. Versions with a shutdown feature are put into shutdown by bringing RE high and DE low. If the inputs are in this state for less than 50ns, the parts
are guaranteed not to enter shutdown. If the inputs are in this state for at least 600ns, the parts are guaranteed to have entered shutdown. See
“Low Power Shutdown Mode” on page 11.
11. Keep RE = VCC, and set the DE signal low time >600ns to ensure that the device enters SHDN.
12. Set the RE signal high time >600ns to ensure that the device enters SHDN.
13. Does not apply to the ISL83071E and ISL83077E.
14. tSKEW is the magnitude of the difference in propagation delays of the specified terminals of two units tested with identical test conditions (VCC,
temperature, etc.). Only applies to the ISL83076E - 78E.
15. ISL83070E - ISL83075E only.
16. VCC 3.15V
17. Limits established by characterization and are not production tested.
18. If the Tx or Rx enable function isn’t needed, connect the enable pin to the appropriate supply (see “Pin Descriptions” table) through a 1k to 3k
resistor.
19. Parts are 100% tested at +25°C. Full temperature limits are guaranteed by bench and tester characterization.
20. If the DE or RE input voltage exceeds the VCC voltage by more than 500mV, then current will flow into the logic pin. The current is limited by a
340Ω resistor (so ≈13mA with VIN = 5V and VCC = 0V) so no damage will occur if VCC ≤ VIN ≤ 7V for short periods of time.
Test Circuits and Waveforms
FIGURE 1A. VOD AND VOC FIGURE 1B. VOD WITH COMMON MODE LOAD
FIGURE 1. DC DRIVER TEST CIRCUITS
Electrical Specifications Test Conditions: VCC = 3.0V to 3.6V; Unless Otherwise Specified. Typicals are at VCC = 3.3V, TA = +25°C
(Note 5). (Continued)
PARAMETER SYMBOL TEST CONDITIONS
TEMP
(°C)
MIN
(Note 19) TYP
MAX
(Note 19) UNITS
D
DE
DI
VCC
VOD
VOC
RL/2
RL/2
Z
Y
D
DE
DI
VCC
VOD
375Ω
375Ω
Z
Y
RL = 60Ω
VCM
-7V TO +12V
ISL83070E/71E/72E/73E/75E/76E/77E/78E
FN6115 Rev 5.00 Page 9 of 18
October 5, 2012
FIGURE 2A. TEST CIRCUIT FIGURE 2B. MEASUREMENT POINTS
FIGURE 2. DRIVER PROPAGATION DELAY AND DIFFERENTIAL TRANSITION TIMES
FIGURE 3A. TEST CIRCUIT FIGURE 3B. MEASUREMENT POINTS
FIGURE 3. DRIVER ENABLE AND DISABLE TIMES (EXCEPT ISL83071E, ISL83077E)
FIGURE 4A. TEST CIRCUIT FIGURE 4B. MEASUREMENT POINTS
FIGURE 4. DRIVER DATA RATE
Test Circuits and Waveforms (Continued)
ISL83070E/71E/72E/73E/75E/76E/77E/78E
FN6115 Rev 5.00 Page 10 of 18
October 5, 2012
Application Information
RS-485 and RS-422 are differential (balanced) data
transmission standards for use in long haul or noisy
environments. RS-422 is a subset of RS-485, so RS-485
transceivers are also RS-422 compliant. RS-422 is a point-
to-multipoint (multidrop) standard, which allows only one
driver and up to 10 (assuming one unit load devices)
receivers on each bus. RS-485 is a true multipoint standard,
which allows up to 32 one unit load devices (any
combination of drivers and receivers) on each bus. To allow
for multipoint operation, the RS-485 spec requires that
drivers must handle bus contention without sustaining any
damage.
Another important advantage of RS-485 is the extended
common mode range (CMR), which specifies that the driver
outputs and receiver inputs withstand signals that range from
+12V to -7V. RS-422 and RS-485 are intended for runs as
long as 4000’, so the wide CMR is necessary to handle
ground potential differences, as well as voltages induced in
the cable by external fields.
Receiver Features
These devices utilize a differential input receiver for maximum
noise immunity and common mode rejection. Input sensitivity
is better than 200mV, as required by the RS-422 and RS-485
specifications.
Receiver input resistance of 96k surpasses the RS-422
spec of 4k, and is eight times the RS-485 “Unit Load (UL)”
requirement of 12k minimum. Thus, these products are
known as “one-eighth UL” transceivers, and there can be up
to 256 of these devices on a network while still complying
with the RS-485 loading spec.
Receiver inputs function with common mode voltages as great
as +9V/-7V outside the power supplies (i.e., +12V and -7V),
making them ideal for long networks where induced voltages,
and ground potential differences, are realistic concerns.
All the receivers include a “full fail-safe” function that
guarantees a high level receiver output if the receiver inputs
are unconnected (floating) or shorted. Fail-safe with shorted
inputs is achieved by setting the Rx upper switching point to
-50mV, thereby ensuring that the Rx sees 0V differential as a
high input level.
FIGURE 5A. TEST CIRCUIT FIGURE 5B. MEASUREMENT POINTS
FIGURE 5. RECEIVER PROPAGATION DELAY
FIGURE 6A. TEST CIRCUIT FIGURE 6B. MEASUREMENT POINTS
FIGURE 6. RECEIVER ENABLE AND DISABLE TIMES (EXCEPT ISL83071E, ISL83077E)
Test Circuits and Waveforms (Continued)
ISL83070E/71E/72E/73E/75E/76E/77E/78E
FN6115 Rev 5.00 Page 11 of 18
October 5, 2012
Receivers easily meet the data rates supported by the
corresponding driver, and all receiver outputs (except on the
ISL83071E and ISL83077E) are tri-statable via the active
low RE input.
Driver Features
The RS-485, RS-422 driver is a differential output device
that delivers at least 1.5V across a 54 load (RS-485), and
at least 2V across a 100 load (RS-422). The drivers feature
low propagation delay skew to maximize bit width, and to
minimize EMI.
All drivers are tri-statable via the active high DE input, except
on the ISL83071E and ISL83077E.
The 250kbps and 500kbps driver outputs are slew rate
limited to minimize EMI, and to reduce reflections in
unterminated or improperly terminated networks. Outputs of
the ISL83076E through ISL83078E drivers are not limited,
so faster output transition times allow data rates of at least
20Mbps.
Hot Plug Function
When a piece of equipment powers up, there is a period of
time where the processor or ASIC driving the RS-485 control
lines (DE, RE) is unable to ensure that the RS-485 Tx and
Rx outputs are kept disabled. If the equipment is connected
to the bus, a driver activating prematurely during power up
may crash the bus. To avoid this scenario, the ISL8307XE
versions with output enable pins incorporate a “Hot Plug
function. During power up, circuitry monitoring VCC ensures
that the Tx and Rx outputs remain disabled for a period of time,
regardless of the state of DE and RE. This gives the
processor/ASIC a chance to stabilize and drive the RS-485
control lines to the proper states.
ESD Protection
All pins on these devices include class 3 (>7kV) Human
Body Model (HBM) ESD protection structures, but the
RS-485 pins (driver outputs and receiver inputs)
incorporate advanced structures allowing them to survive
ESD events in excess of 15kV HBM. The RS-485 pins are
particularly vulnerable to ESD damage because they
typically connect to an exposed port on the exterior of the
finished product. Simply touching the port pins, or
connecting a cable, can cause an ESD event that might
destroy unprotected ICs. These new ESD structures
protect the device whether or not it is powered up, protect
without allowing any latchup mechanism to activate, and
without degrading the RS-485 common mode range of -7V
to +12V. This built-in ESD protection eliminates the need
for board level protection structures (e.g., transient
suppression diodes), and the associated, undesirable
capacitive load they present.
Data Rate, Cables, and Terminations
RS-485, RS-422 are intended for network lengths up to
4000’, but the maximum system data rate decreases as the
transmission length increases. Devices operating at 20Mbps
are limited to lengths less than 100’, while the 250kbps
versions can operate at full data rates with lengths of several
thousand feet.
Twisted pair is the cable of choice for RS-485, RS-422
networks. Twisted pair cables tend to pick up noise and
other electromagnetically induced voltages as common
mode signals, which are effectively rejected by the
differential receivers in these ICs.
Proper termination is imperative, when using the 20Mbps
devices, to minimize reflections. Short networks using the
250kbps versions need not be terminated, but, terminations
are recommended unless power dissipation is an overriding
concern.
In point-to-point, or point-to-multipoint (single driver on bus)
networks, the main cable should be terminated in its
characteristic impedance (typically 120) at the end farthest
from the driver. In multi-receiver applications, stubs
connecting receivers to the main cable should be kept as
short as possible. Multipoint (multi-driver) systems require
that the main cable be terminated in its characteristic
impedance at both ends. Stubs connecting a transceiver to
the main cable should be kept as short as possible.
Built-In Driver Overload Protection
As stated previously, the RS-485 spec requires that drivers
survive worst case bus contentions undamaged. These
devices meet this requirement via driver output short circuit
current limits, and on-chip thermal shutdown circuitry.
The driver output stages incorporate short circuit current
limiting circuitry which ensures that the output current never
exceeds the RS-485 spec, even at the common mode
voltage range extremes. Additionally, these devices utilize a
foldback circuit which reduces the short circuit current, and
thus the power dissipation, whenever the contending voltage
exceeds either supply.
In the event of a major short circuit condition, devices also
include a thermal shutdown feature that disables the drivers
whenever the die temperature becomes excessive. This
eliminates the power dissipation, allowing the die to cool. The
drivers automatically re-enable after the die temperature
drops about +15°. If the contention persists, the thermal
shutdown/re-enable cycle repeats until the fault is cleared.
Receivers stay operational during thermal shutdown.
Low Power Shutdown Mode
These CMOS transceivers all use a fraction of the power
required by their bipolar counterparts, but some also include a
shutdown feature that reduces the already low quiescent ICC to
a 10nA trickle. These devices enter shutdown whenever the
receiver and driver are simultaneously disabled (RE =V
CC
and DE = GND) for a period of at least 600ns. Disabling both
the driver and the receiver for less than 50ns guarantees that
the transceiver will not enter shutdown.
Note that receiver and driver enable times increase when the
transceiver enables from shutdown. Refer to Notes 8 through
12, at the end of the “Electrical Specifications” table on page 8
for more information.
ISL83070E/71E/72E/73E/75E/76E/77E/78E
FN6115 Rev 5.00 Page 12 of 18
October 5, 2012
Typical Performance Curves VCC = 3.3V, TA = +25°C; Unless Otherwise Specified
FIGURE 7. DRIVER OUTPUT CURRENT vs DIFFERENTIAL
OUTPUT VOLTAGE
FIGURE 8. DRIVER DIFFERENTIAL OUTPUT VOLTAGE vs
TEMPERATURE
FIGURE 9. DRIVER OUTPUT CURRENT vs SHORT CIRCUIT
VOLTAGE
FIGURE 10. SUPPLY CURRENT vs TEMPERATURE
FIGURE 11. DRIVER DIFFERENTIAL PROPAGATION DELAY
vs TEMPERATURE (ISL83070E, ISL83071E,
ISL83072E)
FIGURE 12. DRIVER DIFFERENTIAL SKEW vs
TEMPERATURE (ISL83070E, ISL83071E,
ISL83072E)
ISL83070E/71E/72E/73E/75E/76E/77E/78E
FN6115 Rev 5.00 Page 13 of 18
October 5, 2012
FIGURE 13. DRIVER DIFFERENTIAL PROPAGATION DELAY
vs TEMPERATURE (ISL83073E, ISL83075E)
FIGURE 14. DRIVER DIFFERENTIAL SKEW vs
TEMPERATURE (ISL83073E, ISL83075E)
FIGURE 15. DRIVER DIFFERENTIAL PROPAGATION DELAY
vs TEMPERATURE (ISL83076E, ISL83077E,
ISL83078E)
FIGURE 16. DRIVER DIFFERENTIAL SKEW vs
TEMPERATURE (ISL83076E, ISL83077E,
ISL83078E)
FIGURE 17. DRIVER AND RECEIVER WAVEFORMS,
LOW TO HIGH (ISL83070E, ISL83071E,
ISL83072E)
FIGURE 18. DRIVER AND RECEIVER WAVEFORMS,
HIGH TO LOW (ISL83070E, ISL83071E,
ISL83072E)
Typical Performance Curves VCC = 3.3V, TA = +25°C; Unless Otherwise Specified (Continued)
ISL83070E/71E/72E/73E/75E/76E/77E/78E
FN6115 Rev 5.00 Page 14 of 18
October 5, 2012
FIGURE 19. DRIVER AND RECEIVER WAVEFORMS,
LOW TO HIGH (ISL83073E, ISL83075E)
FIGURE 20. DRIVER AND RECEIVER WAVEFORMS,
HIGH TO LOW (ISL83073E, ISL83075E)
FIGURE 21. DRIVER AND RECEIVER WAVEFORMS,
LOW TO HIGH (ISL83076E, ISL83077E,
ISL83078E)
FIGURE 22. DRIVER AND RECEIVER WAVEFORMS,
HIGH TO LOW (ISL83076E, ISL83077E,
ISL83078E)
Typical Performance Curves VCC = 3.3V, TA = +25°C; Unless Otherwise Specified (Continued)
FN6115 Rev 5.00 Page 15 of 18
October 5, 2012
ISL83070E/71E/72E/73E/75E/76E/77E/78E
Intersil products are manufactured, assembled and tested utilizing ISO9001 quality systems as noted
in the quality certifications found at www.intersil.com/en/support/qualandreliability.html
Intersil products are sold by description only. Intersil may modify the circuit design and/or specifications of products at any time without notice, provided that such
modification does not, in Intersil's sole judgment, affect the form, fit or function of the product. Accordingly, the reader is cautioned to verify that datasheets are
current before placing orders. Information furnished by Intersil is believed to be accurate and reliable. However, no responsibility is assumed by Intersil or its
subsidiaries for its use; nor for any infringements of patents or other rights of third parties which may result from its use. No license is granted by implication or
otherwise under any patent or patent rights of Intersil or its subsidiaries.
For information regarding Intersil Corporation and its products, see www.intersil.com
For additional products, see www.intersil.com/en/products.html
© Copyright Intersil Americas LLC 2005-2012. All Rights Reserved.
All trademarks and registered trademarks are the property of their respective owners.
FIGURE 23. RECEIVER OUTPUT CURRENT vs RECEIVER
OUTPUT VOLTAGE
Die Characteristics
SUBSTRATE POTENTIAL (POWERED UP):
GND
TRANSISTOR COUNT:
535
PROCESS:
Si Gate BiCMOS
Typical Performance Curves VCC = 3.3V, TA = +25°C; Unless Otherwise Specified (Continued)
ISL83070E/71E/72E/73E/75E/76E/77E/78E
FN6115 Rev 5.00 Page 16 of 18
October 5, 2012
Package Outline Drawing
M8.118
8 LEAD MINI SMALL OUTLINE PLASTIC PACKAGE
Rev 4, 7/11
DETAIL "X"
SIDE VIEW 2
TYPICAL RECOMMENDED LAND PATTERN
TOP VIEW
PIN# 1 ID
0.25 - 0.36
DETAIL "X"
0.10 ± 0.05
(4.40)
(3.00)
(5.80)
H
C
1.10 MAX
0.09 - 0.20
3°±3°
GAUGE
PLANE 0.25
0.95 REF
0.55 ± 0.15
B
0.08 C A-B D
3.0±0.05
12
8
0.85±010
SEATING PLANE
A
0.65 BSC
3.0±0.05 4.9±0.15
(0.40)
(1.40)
(0.65)
D
5
5
SIDE VIEW 1
Dimensioning and tolerancing conform to JEDEC MO-187-AA
Plastic interlead protrusions of 0.15mm max per side are not
Dimensions in ( ) are for reference only.
Dimensions are measured at Datum Plane "H".
Plastic or metal protrusions of 0.15mm max per side are not
Dimensions are in millimeters.
3.
4.
5.
6.
NOTES:
1.
2.
and AMSEY14.5m-1994.
included.
included.
0.10 C
M
ISL83070E/71E/72E/73E/75E/76E/77E/78E
FN6115 Rev 5.00 Page 17 of 18
October 5, 2012
Package Outline Drawing
M8.15
8 LEAD NARROW BODY SMALL OUTLINE PLASTIC PACKAGE
Rev 4, 1/12
DETAIL "A"
TOP VIEW
INDEX
AREA
123
-C-
SEATING PLANE
x 45°
NOTES:
1. Dimensioning and tolerancing per ANSI Y14.5M-1994.
2. Package length does not include mold flash, protrusions or gate burrs.
Mold flash, protrusion and gate burrs shall not exceed 0.15mm (0.006
inch) per side.
3. Package width does not include interlead flash or protrusions. Interlead
flash and protrusions shall not exceed 0.25mm (0.010 inch) per side.
4. The chamfer on the body is optional. If it is not present, a visual index
feature must be located within the crosshatched area.
5. Terminal numbers are shown for reference only.
6. The lead width as measured 0.36mm (0.014 inch) or greater above the
seating plane, shall not exceed a maximum value of 0.61mm (0.024 inch).
7. Controlling dimension: MILLIMETER. Converted inch dimensions are not
necessarily exact.
8. This outline conforms to JEDEC publication MS-012-AA ISSUE C.
SIDE VIEW “A
SIDE VIEW “B”
1.27 (0.050)
6.20 (0.244)
5.80 (0.228)
4.00 (0.157)
3.80 (0.150)
0.50 (0.20)
0.25 (0.01)
5.00 (0.197)
4.80 (0.189)
1.75 (0.069)
1.35 (0.053)
0.25(0.010)
0.10(0.004)
0.51(0.020)
0.33(0.013)
0.25 (0.010)
0.19 (0.008)
1.27 (0.050)
0.40 (0.016)
1.27 (0.050)
5.20(0.205)
1
2
3
45
6
7
8
TYPICAL RECOMMENDED LAND PATTERN
2.20 (0.087)
0.60 (0.023)
ISL83070E/71E/72E/73E/75E/76E/77E/78E
FN6115 Rev 5.00 Page 18 of 18
October 5, 2012
Package Outline Drawing
M14.15
14 LEAD NARROW BODY SMALL OUTLINE PLASTIC PACKAGE
Rev 1, 10/09
A
D
4
0.25 A-BMC
C
0.10 C
5B
D
3
0.10 A-BC
4
0.20 C 2X
2X
0.10 DC 2X
H
0.10 C
6
36
ID MARK
PIN NO.1 (0.35) x 4
SEATING PLANE
GAUGE PLANE
0.25
(5.40)
(1.50)
1.27
0.31-0.51
4° ± 4°
DETAIL"A" 0.22±0.03
0.10-0.25
1.25 MIN
1.75 MAX
(1.27) (0.6)
6.0
8.65
3.9
7
14 8
Dimensioning and tolerancing conform to AMSEY14.5m-1994.
Dimension does not include interlead flash or protrusions.
Dimensions in ( ) for Reference Only.
Interlead flash or protrusions shall not exceed 0.25mm per side.
Datums A and B to be determined at Datum H.
4.
5.
3.
2.
Dimensions are in millimeters.
NOTES:
1.
The pin #1 indentifier may be either a mold or mark feature.
6. Does not include dambar protrusion. Allowable dambar protrusion
7. Reference to JEDEC MS-012-AB.
shall be 0.10mm total in excess of lead width at maximum condition.
DETAIL "A"
SIDE VIEW
TYPICAL RECOMMENDED LAND PATTERN
TOP VIEW

Products

IC TRANSCEIVER HALF 1/1 8MSOP
Cantidad disponible13693
Precio por unidad1.84
IC TRANSCEIVER FULL 1/1 14SOIC
Cantidad disponible3796
Precio por unidad1.84
IC TRANSCEIVER FULL 1/1 14SOIC
Cantidad disponible2536
Precio por unidad1.84
IC TRANSCEIVER HALF 1/1 8MSOP
Cantidad disponible367
Precio por unidad1.84
IC TRANSCEIVER FULL 1/1 14SOIC
Cantidad disponible257
Precio por unidad1.84
IC TRANSCEIVER HALF 1/1 8SOIC
Cantidad disponible0
Precio por unidad1.84
IC TRANSCEIVER HALF 1/1 8SOIC
Cantidad disponible0
Precio por unidad1.84
IC TRANSCEIVER FULL 1/1 8SOIC
Cantidad disponible15
Precio por unidad1.56
IC TRANSCEIVER FULL 1/1 8SOIC
Cantidad disponible0
Precio por unidad1.84
IC TRANSCEIVER HALF 1/1 8MSOP
Cantidad disponible0
Precio por unidad0.81302
IC TRANSCEIVER FULL 1/1 8SOIC
Cantidad disponible0
Precio por unidad0.81302
IC TRANSCEIVER HALF 1/1 8MSOP
Cantidad disponible0
Precio por unidad0.81302
IC TRANSCEIVER HALF 1/1 8SOIC
Cantidad disponible0
Precio por unidad0.81302
IC TRANSCEIVER HALF 1/1 8MSOP
Cantidad disponible0
Precio por unidad0.84429
IC TRANSCEIVER HALF 1/1 8SOIC
Cantidad disponible0
Precio por unidad1.84