USD

Cyclone III Family Overview Datasheet

Intel FPGAs/Altera

View All Related Products | Download PDF Datasheet

Datasheet

Cyclone III low-cost FPGAs
Unlimited possibilities
Your design ideas have the potential to prosper.
But, in the end, they are only as good as your
ability to execute. Cyclone® III FPGAs deliver the
value you need for cost-sensitive applications—
the ability to produce more, sooner, and for less.
With Cyclone III FPGAs, your potential for great
design is unlimited. Watch your great ideas take
root and grow.
Cyclone III FPGAs • March 2007 • www.altera.com2
Altera® Cyclone III low-cost FPGAs deliver an
unprecedented combination of low power, high
functionality, and low cost. Manufactured using the
Taiwan Semiconductor Manufacturing Company’s
(TSMC’s) 65-nm low-power (LP) process technology,
these devices consume very low power, often for a lower
total cost than ASICs. Cyclone III FPGAs are part of our
complete design solutions portfolio, ideal for your cost-
sensitive, high-volume applications.
Unlimited possibilities
With Cyclone III FPGAs, your great ideas
will quickly turn into revenue. Your
possibilities are unlimited.
Cyclone III FPGAs • March 2007 • www.altera.com 3
The FPGA advantage gets you to
market first
You’re in a race and anything you can do to be
more efficient is going to positively impact your
bottom line. FPGAs give you the flexibility you
need because they are reprogrammable. Even
after your product is in the market, you can
make updates on the fly and adapt to market
changes fast. You can use Cyclone III FPGAs as
the heart of your system. If you already have an
ASIC in your system, you can use Cyclone III
FPGAs to coprocess and enhance your current
product with added features. Or, you can offload
functionality from the ASIC onto the Cyclone III
FPGA. You can use our devices for typical ASSP
functions and not be locked into keeping that
functionality in the future. The real benefit:
shorter development time and low cost. You’ll
cut your time from a year or more to just weeks.
You can continuously introduce feature
enhancements and respond to customer needs or
competitor threats. The risk is next to none.
We deliver what you need—
every time
We know you’re pressed to go to market in a hurry with premium quality, cutting-edge products.
We’re also aware that the days of deep pockets are over. At Altera, you drive our product definition.
We listen to you carefully to uncover your design and business challenges, making you the inspiration
for our next-generation products. And we’ll keep on listening—from product definition through
design to delivery. We defined, designed, and are delivering Cyclone III FPGAs with the ideal features
for your needs—nothing more, nothing less.
After product definition, Altera uses a very rigorous product design process, working hand in hand
with our foundry partner TSMC. We validate functionality with dozens of test chips to ensure quality
and on-time delivery so you can design with confidence.
industry’s first
low-cost
65-nm FPGA
Cyclone III FPGAs • March 2007 • www.altera.com4
Features and benefits
You can turn ideas into revenue faster than
ever because we deliver numerous features and
benefits that help you lower your system and
development costs. Flexibility enables you to
keep up with fast-evolving standards easily.
Scalable digital signal processing (DSP) perfor-
mance and embedded memory let you increase
or enhance feature sets. All of this with the lowest
power consumption of any FPGA available
today. To top it off, we’re the lowest-cost FPGA
solution around. Choose Altera to win.
• Manufactured using a low-power 65-nm process technology.
• Core static power as low as 35 mW at 25oC junction temperature.
• Support for hot-socketing operation so unused I/O banks can be turned
off when there’s no current.
• Low-power benefits include: system thermal management, elimination
or reduction in cooling system costs, and extended battery life for
portable applications.
• Staggered I/O ring to reduce die size and board space.
• Selection of low-cost packages.
• Support for low-cost serial flash and commodity parallel flash configu-
ration devices.
• Cyclone series FPGAs are built from the ground up for low cost.
• 1.7 times the density to 120,000 logic elements (LEs) and over 3.5 times
the embedded memory to 4 Mbits over Cyclone II FPGAs.
• 260-MHz multiplier performance with the highest multiplier-to-logic
ratio in the industry.
• Robust clock management and synthesis with dynamically reconfigu-
rable and flexible phase-locked loops (PLLs).
• Improved signal integrity with adjustable I/O slew rates.
• Support for high-speed external memory interfaces including DDR,
DDR2, SDR SDRAM, and QDRII SRAM with an autocalibrating PHY
for fast timing closure.
• Support for I/O standards including LVTTL, LVCMOS, SSTL, High-
Speed Transceiver Logic (HSTL), PCI Express, LVPECL, LVDS, mini-
LVDS, reduced swing differential signaling (RSDS), and point-to-point
differential signaling (PPDS).
Lowest-power
65-nm
FPGAs
Cyclone III floorplan
Cyclone III floorplan
M9K memory blocks
Embedded 18-bit x 18-bit
multipliers
Top and bottom I/O cells for
memory interfaces up to 400 Mbps
Logic array
Side I/O cells with support for
LVDS signals up to 875 Mbps
Phase-locked loops
Cost optimized
for the
best value
anywhere
Complete
system
integration
Cyclone III FPGAs • March 2007 • www.altera.com 5
The complete answer for your design challenges
Your creative energy can bring about the next blockbuster
product. Altera’s suite of complete, easy-to-use, free tools and
support assure you of a smooth and successful design process.
We give you a complete answer for your design challenges. With
Altera, you can focus your creative energy on the leading edge—
exactly where you belong.
Maximize productivity with Quartus II
design software
Quartus® II software is the industry leader in performance and
productivity for low-power, low-cost FPGA designs. Automatic
system-level integration and industry-leading compile times will
help you close timing faster. You will also benefit from our
automated power analysis and optimization features. Quartus II
software makes designing easy and fast, so you can move more of
your designs to production sooner.
Get started now.
Download your free Quartus II
Web Edition software to design
with Cyclone III FPGAs today.
Video and image
processing
Game, set, match point. You’ll
catch all the action clearly in both
standard-definition and high-
definition transmissions. Our
devices are a perfect fit for DSP,
video system I/O, video compression
encoding and decoding, and other
video and image processing tasks.
Drive these cost-sensitive applica-
tions and others with the parallel
processing capability of DSP-rich
and memory-rich Cyclone III FPGAs.
The ball keeps moving faster. With
us, you’ll stay a step ahead.
Displays
Picture perfect. That’s what you want
to achieve, whether it’s liquid crystal
displays, plasma display panels,
plasma low-profile, or liquid crystal
on silicon. Of course, you have to
reach your goals faster and cheaper
than the competition. And there’s a
lot of competition to beat. We help
you create a single platform that can
be used for multiple product lines
and image resolutions. You’ll be able
to deliver the latest feature set in no
time. Get to volume first using
display-optimized features to
seamlessly integrate designs, rapidly
update products, and lower costs in
your system so you’re crystal clear.
Wireless
Connecting on the go shapes our
world. People keep moving farther,
faster, in no time, and so does the
wireless technology that makes it
all possible. In areas such as digital
intermediate frequency (IF) and
baseband modems, you can achieve
high-bandwidth parallel processing.
Lower your cost and power con-
sumption with Cyclone III DSP-rich
and memory-rich FPGAs. Make the
world a better connected place.
Forging ahead in new applications
Due to their unprecedented combination of low power, high functionality, and low cost, you can use
Cyclone III FPGAs in an ever-expanding list of high-volume applications—many of which were previously exclusive
to ASICs and ASSPs. These are just a few of the many application areas where we can help you prosper.
Cyclone III FPGAs • March 2007 • www.altera.com6
Nios II embedded processor
Get the performance you need with the right feature set and keep costs down.
With the versatility of our Nios® II soft-core embedded processor, you can build
an exact-fit processor, customized for your application in minutes. A Nios II
processor implemented in a Cyclone III FPGA allows you to choose the exact set
of CPUs, peripherals, and interfaces that you need ,and to remotely upgrade in the
field. You can address changing requirements to stay competitive. You can also
increase performance without changing your board design—accelerating only
functions that need it and combining many functions onto one chip. With the
Nios II embedded processor, you’ll lower overall cost, design complexity, and
power consumption. Assemble an exact-fit processor system every time with the
world’s most versatile processor.
Low-cost development kits and free reference designs
The Cyclone III FPGA Starter Kit is available today to get your next design up
and running in hardware as quickly as possible. Whether your’re designing for
communications, embedded systems hardware or software, or vertical market areas
such as video and image processing, display, wireless, or another high-volume, cost-
sensitive application, Altera and partner development kits give you everything you
need to create and implement your design right out of the box.
Intellectual property
Altera and its partners provide
off-the-shelf intellectual
property (IP) cores. You can
use these pre-optimized cores
easily, reducing design and
test time.
Cyclone III package overview1
Device E144 Q240 F256 F324 F484 F780 U256 U484
EP3C5 94 182 182
EP3C10 94 182 182
EP3C16 84 160 168 346 168 346
EP3C25 82 148 156 215 156
EP3C40 128 195 331 535 331
EP3C55 327 377 217
EP3C80 295 429 295
EP3C120 283 531
Cyclone III device overview
Device LEs M9K
Memory
Blocks
Total
Memory
(Mbits)
Multipliers PLLs Total Global
Clocks
Maximum
User I/O
Pins
EP3C5 5,136 46 0.4 23 2 10 182
EP3C10 10,320 46 0.4 23 2 10 182
EP3C16 15,408 56 0.5 56 4 20 346
EP3C25 24,624 66 0.6 66 4 20 215
EP3C40 39,600 126 1.1 126 4 20 535
EP3C55 55,856 260 2.3 156 4 20 377
EP3C80 81,264 305 2.7 244 4 20 428
EP3C120 119,088 432 3.9 288 4 20 531
Device features
that deliver functionality.
A selection of low-cost packages
and user I/O pin counts.
1 For more information on packages, see Cyclone FPGA Series Package and I/O Matrix at www.altera.com/selectorguides.
Cyclone III FPGAs • March 2007 • www.altera.com 7
Turn ideas into revenue.
www.altera.com/cyclone3
Now’s the time to prosper.
Go ahead and catapult your great design ideas into
unstoppable growth—your possibilities are unlimited.
Cyclone III package overview1
Device E144 Q240 F256 F324 F484 F780 U256 U484
EP3C5 94 182 182
EP3C10 94 182 182
EP3C16 84 160 168 346 168 346
EP3C25 82 148 156 215 156
EP3C40 128 195 331 535 331
EP3C55 327 377 217
EP3C80 295 429 295
EP3C120 283 531
Copyright © 2007 Altera Corporation. All rights reserved. Altera, the stylized Altera logo, specific device designations, and all other words and logos that are identified as trademarks and/or service marks are,
unless noted otherwise, the trademarks and service marks of Altera Corporation in the U.S. and other countries. All other product or service names are the property of their respective holders. Altera products
are protected under numerous U.S. and foreign patents and pending applications, mask work rights, and copyrights. February 2007; 20K GB-01003-1.0
Altera Corporation
101 Innovation Drive
San Jose, CA 95134
USA
Telephone: (408) 544-7000
www.altera.com
Altera European Headquarters
Holmers Farm Way
High Wycombe
Buckinghamshire
HP12 4XF
United Kingdom
Telephone: (44) 1494 602000
Altera Japan Ltd.
Shinjuku i-Land Tower 32F
6-5-1, Nishi-Shinjuku
Shinjuku-ku, Tokyo 163-1332
Japan
Telephone: (81) 3 3340 9480
www.altera.co.jp
Altera International Ltd.
2102 Tower 6
The Gateway, Harbour City
9 Canton Road
Tsimshatsui Kowloon
Hong Kong
Telephone: (852) 2945 7000

Products

IC FPGA 94 I/O 144EQFP
Cantidad disponible2949
Precio por unidad20
IC FPGA 182 I/O 256FBGA
Cantidad disponible865
Precio por unidad23.27
IC FPGA 182 I/O 256FBGA
Cantidad disponible266
Precio por unidad27.96
IC FPGA 94 I/O 144EQFP
Cantidad disponible1355
Precio por unidad30
IC FPGA 94 I/O 144EQFP
Cantidad disponible683
Precio por unidad30
IC FPGA 84 I/O 144EQFP
Cantidad disponible348
Precio por unidad41.71
IC FPGA 182 I/O 256FBGA
Cantidad disponible124
Precio por unidad43.9
IC FPGA 182 I/O 256FBGA
Cantidad disponible194
Precio por unidad55
IC FPGA 82 I/O 144EQFP
Cantidad disponible609
Precio por unidad61.71
IC FPGA 148 I/O 240QFP
Cantidad disponible1382
Precio por unidad66.71
IC FPGA 168 I/O 256UBGA
Cantidad disponible235
Precio por unidad74.21
IC FPGA 128 I/O 240QFP
Cantidad disponible224
Precio por unidad122.65
IC FPGA 195 I/O 324FBGA
Cantidad disponible127
Precio por unidad190.62
IC FPGA 327 I/O 484FBGA
Cantidad disponible133
Precio por unidad331.71
IC FPGA 327 I/O 484UBGA
Cantidad disponible132
Precio por unidad341.4
IC FPGA 182 I/O 256UBGA
Cantidad disponible354
Precio por unidad46.25
IC FPGA 106 I/O 164MBGA
Cantidad disponible934
Precio por unidad23.27
IC FPGA 182 I/O 256FBGA
Cantidad disponible875
Precio por unidad41.87
IC FPGA 168 I/O 256FBGA
Cantidad disponible807
Precio por unidad55.46
IC FPGA 331 I/O 484FBGA
Cantidad disponible180
Precio por unidad202.65