MLH Series Datasheet

Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet

Datasheet

FEATURES
Pressure range of 6 bar to 550 bar | 50 psi to 8,000 psi
±0.25% full scale accuracy Best Fit Straight Line (BFSL)
Total Error Band (TEB) as low as 2 %FSS
Compensated and operating temperature range of -40°C to
125°C [-40°F to 257°F] (see Table 4)
Less than 2 ms response time
Fully temperature compensated, calibrated and amplified
Rated IP65 or better for protection from most harsh
environments
RoHS, CE, UL Component Recognition for USA and Canada:
File No. E258956
POTENTIAL APPLICATIONS
Industrial: Compressors, cylinder tank pressure, HVAC,
hydraulics, oil and gas, refrigeration, water distribution
Transportation: Multiple applications including braking and
alternative fuels
Medical: Anesthesia delivery machines, blood analyzers,
chemistry analyzers, gas chromatography, oxygen
concentrators, and ventilators
PORTFOLIO
The MLH Series joins the PX3 Series, PX2 Series, SPT Series
heavy duty pressure transducers and the 13 mm Series and
19 mm Series heavy duty pressure transducers.
Sensing and Internet of ThingsSensing and Internet of Things
DESCRIPTION
The MLH Series Heavy Duty Pressure Transducers combine
Application Specific Integrated Circuit (ASIC) technology
with a media-isolated, metal diaphragm design. This digitally
compensated transducer offers value and performance,
making it a suitable pressure sensing solution for demanding
applications. Industry standard electrical connectors and
pressure ports are offered for enhanced reliability and user
flexibility.
The MLH Series has six standard output options:
Ratiometric: 0.5 Vdc to 4.5 Vdc from 5 Vdc excitation
Current: 4 mA to 20 mA
Regulated: 1 Vdc to 6 Vdc
Regulated: 0.25 Vdc to 10.25 Vdc
Regulated: 0.5 Vdc to 4.5 Vdc
Regulated: 1 Vdc to 5 Vdc
VALUE TO CUSTOMERS
Total Error Band (TEB) as low as 2 %FSS from -40°C
to 125°C: Provides indication of the transducer’s true
measurement performance over a specified temperature
range; small error promotes system uptime and efficiency. (See
Figure 1.)
All metal wetted parts allow for potential use in a wide variety
of fluid applications.
No internal elastomeric seals eliminate O-ring compatibility
issues.
Amplified outputs reduce the need to purchase external
amplifiers.
Input reverse voltage protection guards against mis-wiring.
Less than 2 ms response time provides more accurate, high
speed measurement.
Datasheet
Heavy Duty Pressure Transducers
MLH Series, 6 bar to 550 bar | 50 psi to 8000 psi
32328895
Issue B
Figure 1. Total Error Band (TEB) Definition
Total
Error
Band
Accuracy
BFSL
Sources of Error
Thermal Hysteresis
Thermal Effect on Offset
Thermal Effect on Span
Pressure Non-Linearity
Pressure Hysteresis
Full Scale Span
Offset
Pressure Non-Repeatability
2Sensing and Internet of Things
Heavy Duty Pressure Transducers
MLH Series, 6 bar to 550 bar | 50 psi to 8000 psi
Table 2. Electrical Specifications (At 25°C [77°F] unless otherwise noted.)
Characteristic
Output Signal
Ratiometric
A
Current
B
Regulated
C
Regulated
D
Regulated
E
Regulated
G
Zero output 0.5 Vdc 4 mA 1 Vdc 0.25 Vdc 0.5 Vdc 1 Vdc
Full scale
span (FSS)
4 Vdc
(0.5 Vdc to 4.5 Vdc)
16 mA
(4 mA to 20 mA)
5 Vdc
(1 Vdc to 6 Vdc)
10 Vdc
(0.25 Vdc to 10.25 Vdc)
4 Vdc
(0.5 Vdc to 4.5
Vdc)
4 Vdc
(1 Vdc to 5 Vdc)
Excitation 5 Vdc
(6 Vdc max.)1
9.5 Vdc to
30 Vdc2
8 Vdc to
30 Vdc2
14 Vdc to
30 Vdc2
7 Vdc to
30 Vdc2
8 Vdc to
30 Vdc2
Supply
current
4 mA typ.,
8 mA max. N/A 5 mA typ.,
17 mA max.
5 mA typ.,
17 mA max.
5 mA typ.,
17 mA max.
5 mA typ.,
17 mA max.
Source
(nominal) 1 mA N/A 1 mA 1 mA 1 mA 1 mA
Sink
(nominal
1 mA
at zero output N/A A1 mA
at zero output
1 mA
at zero output
1 mA
at zero output
1 mA
at zero output
Supply
rejection ratio 90 dB 90 dB 90 dB 90 dB 90 dB 90 dB
Output
impedance 25 Ohm max. N/A 25 Ohm max. 25 Ohm max. 25 Ohm max. 25 Ohm max.
1 Maintains ratiometricity at 5 ±0.25 Vdc excitation. Product can tolerate 6 Vdc excitation without damage.
2 See Figures 2 and 3 for more information regarding maximum excitation voltage vs. operating temperature.
Table 1. Pressure Range Specifications1 (At 25°C [7F] and at rated excitation unless otherwise specified.)
bar psi
Operating
Pressure
Proof
Pressure
Burst
Pressure
Operating
Pressure
Proof
Pressure
Burst
Pressure2
618 60 50 150 500
10 30 100 100 300 1000
16 48 160 150 450 1500
25 75 250 200 600 2000
40 80 400 250 750 2500
60 120 600 300 900 3000
100 200 1000 500 1500 5000
160 320 1600 1000 2000 10000
250 500 2068 2000 4000 20000
350 700 2068 3000 6000 30000
500 750 2068 5000 7500 30000
550 825 2068 8000 12000 30000
1 Comparable metric units follow same proof and burst specifications.
2 Bonded washer seal used on G 1/8 (DIN 3852-2) port is limited to 25000 psi burst.
Table 3. Pressure Reference Types
Pressure Reference Description
Sealed gage1Output is proportional to the difference between applied pressure and a built-in fixed reference to
1 atmA, where the minimum operating pressure is set to 14.7 psiA (1 atmA).
Vented gage (relative) 2
Transducer measures pressure relative to ambient pressure. Output is proportional to the difference
between applied pressure and atmospheric (ambient) pressure, where the minimum operating
pressure is set to atmospheric pressure.
3
Sensing and Internet of Things
Heavy Duty Pressure Transducers
MLH Series, 6 bar to 550 bar | 50 psi to 8000 psi
Table 5. Performance Specifications (At 25°C [77°F] unless otherwise noted.)
Characteristic Parameter
Response time <2 ms
Accuracy1:
>100 psi
<100 psi
±0.25 %FSS
±0.50 %FSS
Total Error Band2:
Vented gage (relative):
<300 psig
>300 psig
Sealed gage:
without L, M, P electrical connector types:
100 psis to 299 psis (-40°C to 8C [-40°F to 185°F])
100 psis to 299 psis (>8C to 125°C [>18F to 257°F])
>300 psis (-40°C to 12C [-40°F to 257°F])
with L, M, P electrical connector types:
100 psis to 299 psis (-40°C to 6C [-40°F to 149°F])
100 psis to 299 psis (>65°C to 12C [>149°F to 257°F])
>300 psis (-40°C to 6C [-40°F to 149°F])
>300 psis (>6C to 125°C [>149°F to 257°F])
±3 %FSS
±2 %FSS
±3 %FSS
±10 %FSS
±2 %FSS
±10 %FSS
±15 %FSS
±5 %FSS
±15 %FSS
1Includes pressure non-linearity (BFSL), pressure hysteresis and pressure non-repeatability. Thermal errors are not included. (See
Figure 1.)
2 Includes offset error, full scale span error, pressure non-linearity (BFSL), pressure hysteresis, pressure non-repeatability, thermal
effect on offset, thermal effect on span, and thermal hysteresis. (See Figure 1.)
Table 4. Environmental and Mechanical Specifications (At 25°C [77°F] unless otherwise noted.)
Characteristic Parameter
Material in contact with media:
port
diaphragm
stainless steel 304L
Haynes 214 alloy
Housing material black plastic – Amodel AS-4133 HS – PPA
Weight (typical for Metri-Pack 150 and 1/8 NPT
pressure port types) 57.0 g [2.0 oz]
Shock 100 g peak [11 ms]
Vibration MIL-STD-810C, Figure 514.2-5, Curve AK, Table 514.2-V,
Random Vibration Test (overall g rms = 20.7 min.)
Compensated and operating temperature range:
0.5 Vdc to 4.5 Vdc ratiometric output
all regulated and 4 mA to 20 mA outputs
-40°C to 125°C [-40°F to 257°F]
-40°C to 125°C [-40°F to 257°F] (See Figures 2 and 3 for operating area details.)
Storage temperature range -40°C to 125°C [-40°F to 257°F]
Approvals RoHS, CE, UL Component Recognition for USA and Canada: File No. E258956
4Sensing and Internet of Things
Heavy Duty Pressure Transducers
MLH Series, 6 bar to 550 bar | 50 psi to 8000 psi
Figure 3. Current Output Operating and Temperature Compensation
Note: The operating area is extended with a 250 Ohm resistor. Higher loads extend the operating area. The dot indicates the
maximum operating temperature when using a 24 V supply and a 250 Ohm resistor.
Figure 2. Regulated Output Operating and Temperature Compensation
Note: The dot indicates the maximum operating temperature of 125°C [257°F] with a 24 V supply.
Supply Voltage (Vdc)
10 12 14 16 18 20 22 24 26 28 3068
116
121
122
123
124
125
117
118
119
120
Operating Temperature (°C)
Operating and temperature
compensated area
for regulated output
60
65
70
75
80
85
90
95
100
105
110
115
120
125
Supply Voltage (Vdc)
Operating Temperature (°C)
Operating and temperature
compensated area
for current output
10 Ohm
load
250 Ohm
load
10 12 14 16 18 20 22 24 26 28 3068
CAUTION
PRODUCT DAMAGE DUE TO MECHANICAL ISSUES
• Ensure torque specifications are determined for the specific application. Values provided are for reference only. (Mating
materials and thread sealants can result in significantly different torque values from one application to the next.)
• When using mating parts made of stainless steel, use a thread sealant with anti-seize properties to prevent thread galling.
Ensure the sealant is rated for the application.
• Use appropriate tools (such as an open ended wrench or deep well socket) to install transducers.
• Always hand-start transducers into the hole to prevent cross threading and damage.
• Ensure that torque is not applied to the electrical connector.
• Ensure that the proper mating electrical connector with a seal is used to connect the transducer. Improper or damaged
seals can compromise ingress protection, leading to short circuits.
Failure to comply with these instructions may result in product damage.
CAUTION
PRODUCT DAMAGE DUE TO PARTICULATES
• Ensure that a filter is used upstream of the transducer to keep media flow free of larger particulates and increased humidity.
All MLH Series transducers are dead-ended devices; particulate accumulation and condensing moisture may affect
transducer output.
• It is recommend that the transducer be positioned with the port facing downwards; any particulates in the system are less
likely to enter and settle within the pressure transducer if it is in this position.
• Ensure that the media does not create a residue when dried. Build-up inside the transducer may affect transducer output;
rinsing of a dead-ended transducer is potentially difficult and has limited effectiveness in removing residue.
Failure to comply with these instructions may result in product damage.
5
Sensing and Internet of Things
Heavy Duty Pressure Transducers
MLH Series, 6 bar to 550 bar | 50 psi to 8000 psi
Figure 4. Nomenclature and Order GuideE
MLH 150 P S B 01 B
Output Transfer Function
For example, MLH150PSB01B defines an MLH Series Heavy Duty Pressure Transducer, 150 psi pressure range, sealed
gage pressure reference, Metri-Pack 150 electrical connector type, 1/4-18 NPT pressure port type, 4 mA to 20 mA output
.
Unit
B bar
P
psi
Pressure Reference
G Vented gage (relative)
Sealed gage2
S
Heavy
Duty
Pressure
Transducer1
Series
Pressure Port Type
Electrical Connector Type
MLH
B
G
DIN 43650-C, 8 mm male
Cable harness,
1 meter cable
length3
Pressure Range
C
D
M12x1
(Brad Harrison micro)
L
Cable harness,
3 meter cable
length33
T
Metri-Pack 1503
psi bar
050
100
150
200
250
300
500
01K
02K
03K
05K
08K
50
100
150
200
250
300
500
1000
2000
3000
5000
8000
H
AMP Superseal 1.54
Deutsch DTM04-3P
(integral)
P
Flying leads
Hirschmann
M
006
010
016
025
040
060
100
160
250
350
500
550
6
10
16
25
40
60
100
160
250
350
500
550
1
Not all catalog listing combinations are available. Custom products are available. Please contact Honeywell.
2
Sealed gage option is only available in pressure ranges at or above 8 bar | 100 psi.
3
Metri-Pack 150 mating connectors with shielded cable and 22 AWG wire are available from Honeywell. Order part no. 3685301 for 1 m [3.2 ft] cable length and part no. 3685302 for 3 m
[9.8 ft] cable length.
4
Available with Output Transfer Function A only.
5
Seal accessory is included with the sensor. Seal accessory materials and specifications are: O-ring (nitrile, durometer 90, temperature range -30°C to 125°C), bonded washer (steel outer
ring with nitrile inner ring, temperature range -30°C to 125°C), elastomeric seal (nitrile, temperature range -30°C to 125°C).
6
When using the bonded washer accessory supplied by Honeywell, the customer’s female port connection design should follow DIN 3852-1: 2000-11 size large. If compliance to
DIN 3852-1:2014-05 is required, contact Honeywell for alternate options.
01
1/4-18 NPT
(ANSI B1.20.1)
50
51
3/8-24 UNF with O-ring seal
(SAE J1926-2)
5
7/16-20 UNF with O-ring seal
(SAE J1926-2)
5
52
1/2-20 UNF with O-ring seal
(SAE J1926-2)
5
53
9/16-18 UNF with O-ring seal
(SAE J1926-2)
5
06
7/16-20 UNF
1/4 in 45º
Flare Female
Schrader with
depressor
09
R 1/8-28 BSPT
(ISO 7-1)
1/2-14 NPT
(ANSI B1.20.1)
R 1/4-19 BSPT
(ISO 7-1)
19
11
13
1/8-27 NPT
(ANSI B1.20.1)
54
M10x1 with O-ring seal
(ISO 6149-2)5
59
57
56
55
M12x1.5 with O-ring seal
(ISO 6149-2)5
M14x1.5 with O-ring seal
(ISO 6149-2)5
M16x1.5 with O-ring seal
(ISO 6149-2)5
58
M20x1.5 with O-ring seal
(ISO 6149-2)
5
M
18x1.5 with O-ring seal
(ISO 6149-2)
5
60
61
62
63
G1/8-28 BSPP
with bonded washer
(DIN 3852-2)
5,
6
G1/4-19 BSPP
with bonded washer
(DIN 3852-2)
5,
6
G1/8-28 BSPP
with elastomeric seal
(ISO 1179-2)
5
G1/4-19 BSPP
with elastomeric seal
(ISO 1179-2)
5
A
B
C
D
E
G
Ratiometric: 0.5 Vdc to 4.5 Vdc
from 5 Vdc excitation
Current: 4 mA to 20 mA
Regulated: 1 Vdc to 6 Vdc
Regulated: 0.25 Vdc to 10.25 Vdc
Regulated: 0.5 Vdc to 4.5 Vdc
Regulated: 1 Vdc to 5 Vdc
Metri-Pack 150 mating connector
3
6Sensing and Internet of Things
Heavy Duty Pressure Transducers
MLH Series, 6 bar to 550 bar | 50 psi to 8000 psi
Figure 5. Electrical Connector Type Mounting Dimensions (For reference only. mm/[in].)
B
Metri-Pack 150
C
Hirschmann
D
M12x1 (Brad Harrison micro)
G
DIN 43650-C, 8 mm male
Connector: Delphi 12078088
Mating connector: Delphi
12110192
IP rating1: IP65 (all versions)
Connector: Hirschmann G
series, 4-pole (small cubic
connector)
Mating connector: Hirschman
G4WF or equivalent
IP rating1: IP65 (all versions)
Connector: DS/EN 61076-2-
101 (IEC 61076-2-101)
Mating connector: 4 POS
Type D
IP rating1: IP65, IP67 (sealed
gage versions), IP65 (vented
gage versions)
Connector: DIN 43650C, 8 mm
Mating connector: DIN
43650C, 8 mm
IP rating1: IP65 (all versions)
Pin
Voltage
Output
(3-wire)
Current
Output
(2-wire)
Pin
Voltage
Output
(3-wire)
Current
Output
(2-wire)
Pin
Voltage
Output
(3-wire)
Current
Output
(2-wire)
Pin
Voltage
Output
(3-wire)
Current
Output
(2-wire)
A+excitation +excitation 1no
connection
no
connection 1+excitation +excitation 1+excitation +excitation
Bcommon no
connection 2output no
connection 2common -excitation
(return) 2common -excitation
(return)
Coutput -excitation
(return) 3common -excitation
(return) 3output no
connection 3no
connenction
no
connection
4+excitation +excitation 4no
connection
no
connection 4output no
connection
“P”
Hex flat to flat
27,0
[1.06]
“H”
“H” = 41,7
[1.64]
ø16,51
[0.46]
Pin A
Pin C
Pin B
No connection
Hole
(Vented
gage
versions
only)
“H” = 32,6
[1.28]
ø16,0
[0.63]
Pin 1
Pin 3
Pin 2
Pin 4
Hole
(Vented
gage
version
s
only)
“H” = 33,5
[1.32]
ø10,0
[0.39]
Pin 1
Pin 3
Pin 2
Pin 4
Hole
(Vented
gage
versions
only)
“H” = 30,1
[1.19]
17,0
[0.67]
Pin 1
Pin 3
Pin 2
Pin 4
Hole
(Vented
gage
versions
only)
“H” + “P” = total nominal product length General product marking
Catalog listing
Date code
7
Sensing and Internet of Things
Heavy Duty Pressure Transducers
MLH Series, 6 bar to 550 bar | 50 psi to 8000 psi
Figure 5. Electrical Connector Type Mounting Dimensions (continued)
H
AMP Superseal 1.5
L
Cable Harness, 1 Meter
M
Cable Harness, 3 Meter
P
Flying Leads
T
Deutsch DTM04-3P
(integral)
Connector: Amp 282087
Mating connector: Amp
282087
IP rating1: IP65 (all versions)
Connector: 24 AWG with TPE
jacket
Mating connector: Flying
leads
IP rating1: IP65, IP67, IP69K
(sealed gage versions), IP65
(vented gage versions)
Connector: 6 in flying leads
with 20 AWG wire and PE
insulation
IP rating1: IP65, IP67, IP69K
(sealed gage versions), IP65
(vented gage versions)
Connector: DTM04-3P
Mating connector: DTM06-
3S with wedgelock WM-3S
IP rating1: IP65, IP67, IP69K
(sealed gage versions), IP65
(vented gage versions)
Pin
Voltage
Output
(3-wire)
Wire
Color
Voltage
Output
(3-wire)
Current
Output
(2-wire)
Wire
Color
Voltage
Output
(3-wire)
Current
Output
(2-wire)
Pin
Voltage
Output
(3-wire)
Current
Output
(2-wire)
1common red +excitation +excitation red +excitation +excitation 1+excitation +excitation
2output white output -excitation
(return) white common -excitation
(return) 2common -excitation
(return)
3+excitation black common
no
connection
(black wire
removed)
black output
no
connection
(black wire
removed)
3output no
connection
1 IP rating is determined by the electrical connector type chosen.
2 Three-wire cable is required for ratiometric and regulated voltage outputs; two wire cable is required for current output.
“H” = 41,0
[1.61]
13,8
[0.54]
Pin 1
Pin 3
Pin 2
Hole
(Vented
gage
versions
only)
“H” = 35,3
[1.39]
ø10,8
[0.43]
White
Red
Black
Hole
(Vented
gage
versions
only)
(Used for voltage
ouptut only)
“H” = 42,6
[1.68]
13,4
[0.53]
Pin 3
Pin 2 Pin 1
Hole
(Vented
gage
versions
only)
“H” = 35,3
[1.39]
Black
Hole
(Vented
gage
versions
only)
Red
White
ø10,8
[0.43]
(Used for voltage
ouptut only)
8Sensing and Internet of Things
Heavy Duty Pressure Transducers
MLH Series, 6 bar to 550 bar | 50 psi to 8000 psi
Figure 6. Pressure Port Type Mounting Dimensions (For reference only: mm/[in].)1
01
1/4-18 NPT
06
1/8-27 NPT
09
7/16-20 UNF 1/4 in 45º
Flare Female Schrader with depressor
Seal: Pipe thread
Mating geometry: ANSI B1.20.1-2013
Installation torque: 2 to 3 turns from
finger tight
Seal: Pipe thread
Mating geometry: ANSI B1.20.1-2013
Installation torque: 2 to 3 turns from
finger tight
Seal: 45º cone
Mating geometry: SAE J512
Installation torque: 20 Nm [14.8 ft-lb]
11
1/2-14 NPT
13
R1/4-19 (BSPT)
19
R1/8-28 (BSPT)
Seal: Pipe thread
Mating geometry: ANSI B1.20.1-2013
Installation Torque: 2 to 3 turns from
finger tight
Seal: Pipe thread
Mating geometry: ISO 7-1
Installation Torque: 2 to 3 turns from
finger tight
Seal: Pipe thread
Mating geometry: ISO 7-1
Installation Torque: 2 to 3 turns from
finger tight
50
3/8-24 UNF (SAE J1926-2)
51
7/16 -20 UNF (SAE J1926-2)
52
1/2-20 UNF (SAE J1926-2)
Seal1: O-ring
Mating geometry: SAE J1926-1
Installation torque: 10 N m [7.4 ft-lb]
Seal1: O-ring
Mating geometry: SAE J1926-1
Installation torque: 20 N m [14.8 ft-lb]
Seal1: O-ring
Mating geometry: SAE J1926-1
Installation torque: 40 N m [29.5 ft-lb]
53
9/16-18 UNF (SAE J1926-2)
54
M10x1.0 (ISO 6149-2)
55
M12x1.5 (ISO 6149-2)
Seal1: O-ring
Mating geometry: SAE J1926-1
Installation torque: 45 N m [33.2 ft-lb]
Seal1: O-ring
Mating geometry: ISO 6149-2
Installation torque: 20 N m [14.8 ft-lb]
Seal1: O-ring
Mating geometry: ISO 6149-2
Installation torque: 45 N m [33.2 ft-lb]
15,2
[0.60]
“P” = 20,1
[0.79] 10,2
[0.40]
“P” = 15,0
[0.59] 12,7
[0.50]
“P” = 17,5
[0.69]
20,1
[0.79]
“P” = 24,9
[0.98] 14,7
[0.58]
” = 19,6
“P” = 15,0
[0.59] 10,2
[0.40]
13,5
[0.53]
“P” = 18,3
[0.72] 15,0
[0.59]
“P” = 19,8
[0.78] 15,0
[0.59]
“P” = 19,8
[0.78]
16,0
[0.63]
“P” = 20,8
[0.82] “P” = 15,9
[0.63] 11,1
[0.44]
“P” = 18,3
[0.72] 13,5
[0.53]
“P”
Hex flat to flat
27,0
[1.06]
“H”
“H” + “P” = total nominal product length General product marking
Date code
Catalog listing
9
Sensing and Internet of Things
Heavy Duty Pressure Transducers
MLH Series, 6 bar to 550 bar | 50 psi to 8000 psi
Figure 6. Pressure Port Type Mounting Dimensions (continued)
56
M14x1.5 (ISO 6149-2)
57
M16x1.5 (ISO 6149-2)
58
M18x1.5 (ISO 6149-2)
Seal1: O-ring
Mating geometry: ISO 6149-1
Installation torque: 45 N m [33.2 ft-lb]
Seal1: O-ring
Mating geometry: ISO 6149-1
Installation torque: 55 N m [40.6 ft-lb]
Seal1: O-ring
Mating geometry: ISO 6149-1
Installation torque: 70 N m [51.6 ft-lb]
59
M20x1.5 (ISO 6149-2)
60
G1/8-28 (BSPP) DIN 3852-2
61
G1/4-19 (BSPP) DIN 3852-2
Seal1: O-ring
Mating geometry: ISO 6149-1
Installation torque: 80 N m [59.0 ft-lb]
Seal1: Bonded washer
Mating geometry with bonded washer:
DIN3852-1; 200 0 -11, large
Installation torque: 20 N m [14.8 ft-lb]
Seal1: Bonded washer
Mating geometry with bonded washer:
DIN 3852-1:2000-11, large
Installation torque: 50 N m [36.9 ft-lb]
62
G1/8-28 (BSPP) ISO 1179-2
63
G1/4-19 (BSPP) ISO 1179-2
Seal1: Elastomeric
Mating geometry: ISO 1179-1
Installation torque: 20 N m [14.8 ft-lb]
Seal1: Elastomeric
Mating geometry: ISO 1179-1
Installation torque: 50 N m [36.9 ft-lb]
1 Seal accessory included with transducer. Seal accessory material and specifications: O-ring (nitrile, durometer 90, temperature range -30°C
to 125°C), bonded washer (steel outer ring with nitrile inner ring, temperature range -30°C to 125°C), elastomeric seal (nitrile, temperature
range -30°C to 125°C).
“P” = 18,3
[0.72] 13,5
[0.53]
P” = 19,8
[0.78]
15,0
[0.59]
“P” = 21,3
[0.84] 16,5
[0.65]
P” = 21,3
[0.84]
16,5
[0.65]
“P” = 14,6
[0.57] 9,7
[0.38]
2,0
[0.08]
ø10,4
[0.41]
ø15,9
[0.63]
Bonded washer
Bonded
washer
“P” = 19,0
[0.75] 14,1
[0.56]
2,0
[0.08]
ø13,7
[0.54]
ø20,6
[0.81]
Bonded washer
Bonded
washer
9,5
[0.37]
“P” =14,3
[0.56]
0,5
[0.02]
1,0
[0.04]
120°
ø8,4
[0.33]
ø11,9
[0.47]
Proper assembly o
f
seal to stud end
Elastomeric
seal
“P” = 18,8
[0.74] 14,0
[0.55]
0,8
[0.03]
1,5
[0.06]
120°
ø11,6
[0.46]
ø16,5
[0.65]
Proper assembly o
f
seal to stud end
Elastomeric
seal
Honeywell Sensing and Internet of Things
9680 Old Bailes Road
Fort Mill, SC 29707
www.honeywell.com
For more information
Honeywell Sensing and Internet of
Things services its customers through a
worldwide network of sales offices and
distributors. For application assistance,
current specifications, pricing or the
nearest Authorized Distributor, visit
sensing.honeywell.com or call:
Asia Pacific +65 6355-2828
Europe +44 (0) 1698 481481
USA/Canada +1-800-537-6945
WARNING
PERSONAL INJURY
DO NOT USE these products as safety or emergency stop
devices or in any other application where failure of the
product could result in personal injury.
Failure to comply with these instructions could result in
death or serious injury.
WARNING
MISUSE OF DOCUMENTATION
The information presented in this datasheet is for
reference only. Do not use this document as a product
installation guide.
Complete installation, operation, and maintenance
information is provided in the instructions supplied with
each product.
Failure to comply with these instructions could result in
death or serious injury.
32328895-B-EN | B | 03/18
© 2018 Honeywell International Inc. All rights reserved.
ADDITIONAL INFORMATION
The following associated literature is available on the
Honeywell web site at sensing.honeywell.com:
Product line guide
Product range guide
Product installation instructions
Product CAD models
Warranty/Remedy
Honeywell warrants goods of its manufacture as being free
of defective materials and faulty workmanship during the
applicable warranty period. Honeywell’s standard product
warranty applies unless agreed to otherwise by Honeywell in
writing; please refer to your order acknowledgement or consult
your local sales office for specific warranty details. If warranted
goods are returned to Honeywell during the period of
coverage, Honeywell will repair or replace, at its option, without
charge those items that Honeywell, in its sole discretion, finds
defective. The foregoing is buyer’s sole remedy and is in lieu
of all other warranties, expressed or implied, including those
of merchantability and fitness for a particular purpose. In no
event shall Honeywell be liable for consequential, special, or
indirect damages.
While Honeywell may provide application assistance
personally, through our literature and the Honeywell web site, it
is buyers sole responsibility to determine the suitability of the
product in the application.
Specifications may change without notice. The information we
supply is believed to be accurate and reliable as of this writing.
However, Honeywell assumes no responsibility for its use.

Products

SENSOR AMP 3000PSI 4-20MA OUT
Cantidad disponible145
Precio por unidad117.12
SENSOR SEALED GAUGE 0-150 PSI
Cantidad disponible109
Precio por unidad117.12
SENSOR AMP 2000PSI .5-4.5VDC OUT
Cantidad disponible62
Precio por unidad117.12
SENSOR AMP 100PSI .5-4.5VDC OUT
Cantidad disponible64
Precio por unidad117.12
SENSOR AMP 3000PSI .5-4.5VDC OUT
Cantidad disponible28
Precio por unidad117.12
SENSOR AMP 8000PSI .5-4.5VDC OUT
Cantidad disponible38
Precio por unidad123.23
SENSOR AMP 3000PSI .5-4.5VDC OUT
Cantidad disponible174
Precio por unidad131.4
SENSOR AMP 100PSI 4-20MA OUT
Cantidad disponible55
Precio por unidad131.4
SENSOR AMP 100PSI 1-5VDC OUT
Cantidad disponible68
Precio por unidad132.7
SENSOR AMP 1000PSI .5-4.5VDC
Cantidad disponible77
Precio por unidad117.12
SENSOR AMP 50PSI .5-4.5VDC OUT
Cantidad disponible46
Precio por unidad117.12
SENSOR AMP 200PSI .5-4.5VDC OUT
Cantidad disponible28
Precio por unidad117.12
SENSOR SEALED GAUGE 0-200 PSI
Cantidad disponible47
Precio por unidad131.4
SENSOR AMP 1000PSI 4-20MA OUT
Cantidad disponible37
Precio por unidad117.12
SENSOR AMP 500PSI 4-20MA OUT
Cantidad disponible32
Precio por unidad117.12
SENSOR AMP 100PSI .5-4.5VDC OUT
Cantidad disponible45
Precio por unidad131.4
SENSOR AMP 200PSI 4-20MA OUT
Cantidad disponible39
Precio por unidad131.4
SENSOR AMP 150PSI 1-5VDC OUT
Cantidad disponible27
Precio por unidad133.44
SENSOR AMP 100PSI 4-20MA OUT
Cantidad disponible58
Precio por unidad143.63
SENSOR AMP 100PSI 4-20MA OUT
Cantidad disponible25
Precio por unidad143.63