USD

DF52-2832PCF Drawing

Hirose Electric Co Ltd

View All Related Products | Download PDF Datasheet

Datasheet

2017.2
Features
1. Small-sized connector
0.8mm Pitch, 1.75mm Height, 4.1mm Depth. Suitable for
small-sized applications.
2. Small but robust structure
The housing is designed with thick walls while remaining
small. This produces a strong, robust connector that
resists damage.
3. Suitable for high current applications.
The maximum current of 2.5A (using 2-pos 28 AWG wire)
is achieved by using highly conductive material and
appropriate contact force.
4.
BOX shaped contact prevents deformation.
The BOX shaped crimp contact prevents deformation
during assembly and contributes to the overall stability
and robustness.
5.
Visual check insures fully mated Plug and Receptacle
The housing is designed with an open side that allows for
visual inspection to insure the connectors are fully mated
preventing accidental disconnect.
6.
Glow Wire compliance (Compliant with IEC 60695-2-11)
7. Halogen-free
Chlorine and bromine levels are below standard values of
IEC 61249-2-21.
Br : less than 900ppm, Cl : less than 900ppm,
Br + Cl : less than 1,500ppm.
Box shaped contact structure
Allows for visual inspection of the mating process.
Housing walls are thick while the connector remains small.
Robust structure prevents damage while routing wiring.
The Box shaped structure of the crimp contact prevents deformation.
The mated condition can be visually checked.
Board side
Incomplete mating
Cable side
Mating complete
Thick wall parts Thick wall parts
The contact is exposed in the
half-mated state.
Mating is complete when the
contact is no longer visible.
Exposed contact
0.8mm Pitch, Compact and Robust Wire-to-Board Connectors
DF52 Series
Small and robust structure
Fig.1
Fig.2
Fig.3
In cases where the application will demand a high level of reliability, such as automotive,
please contact a company representative for further information.
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
Product Specifications
Ratings
Current
Rating
No. of contacts
2 3 to 5 6 to 10
12 or more
Operating temperature range : -40 to 85 (Note 1)
Operating humidity range : 20 to 80 % (Note 2)
28 AWG 2.5A 2.0A 1.5A 1.2A
30 AWG 2.0A 1.5A 1.2A 1.0A
32 AWG 1.5A 1.0A 0.8A 0.8A
Voltage
Rating AC DC 100
Storage temperature range : -10 to 60 C (Note 3)
Storage humidity range : 40 to 70% (Note 3)
Items Specifications Conditions
1.Insulation resistance 100M min. Measured at 100V DC
2.
Withstanding Voltage
No flashover dielectric breakdown 300V AC applied for 1 minute.
3.Contact resistance 10 max. Measured at a maximum of 20 V DC, 1mA (DC or 1000Hz)
4. Vibration resistance
No electrical discontinuity for more than 1 s
10 cycles in each of three axis at frequency 10-55 Hz,
half amplitude 0.75mm
5. Shock resistance
No electrical discontinuity for more than 1 s
Acceleration of 490 m/s2,11 ms, 3 directions (semi-
sinusoidal), 3 cycles each
6. Moisture resistance
Contact resistance : 20m max.
insulation resistance : 100M min.
Temperature : 40±2 ; humidity : 90 to 95%, for 96 hours
7. Temperature cycle
Contact resistance : 20m max.
insulation resistance : 100M min.
(-55 for 30 minutes 5 to 35 for 2 to 3 minutes 85 for
30 minutes 5 to 35 for 2 to 3 minutes) in 5 cycles
8. Mating durability Contact resistance : 20m max. Mating and Unmating
: 20 times
9. Solder heat resistance
No dissolution of housing parts that
affect performance.
Reflow : according to the Recommended Temperature Profile
Manual soldering : temperature of soldering iron at 350 ± 10
for 3 seconds
Note 1 : Includes the temperature rise caused by current flow.
Note 2 : Use in environments without condensation.
Note 3 : The term “storage” refers to the long-term storage condition of unused products before PCB mounting.
Operating temperature/humidity range is applied to the deenergized state after mounting of PCB and the temporary storage
state during transportation.
Materials / Finish
Product Part Materials Finish UL Regulation
Receptacle Insulator Polyamide Black UL94V-0
Contact Copper alloy Tin plating
Crimping plug Insulator Polyamide Black UL94V-0
Crimp contact Contact Copper alloy Tin plating
Product Number Structure
Refer to the chart below when determining the product specifications from the product number.
Please select from the product numbers listed in this catalog when placing orders.
Receptacle
DF 52 -*S-0.8 H
Series name : DF
Series No. : 52
Number of contacts
:
2 3 4 5 6 8 10 12 14 15 16 17 20
Connector type S : Receptacle
Contact Pitch : 0.8mm
Termination style : SMT Right Angle Type
Crimp contact
DF 52 -2832 PCF
Series name
Series No.
Applicable wire size
Method type/Packaging type
Plug connector
DF 52 -*P-0.8 C
Series name : DF
Series No. : 52
Number of contacts
:
2 3 4 5 6 8 10 12 14 15 16 17 20
Connector type P : Crimping plug
Contact Pitch : 0.8mm
Termination style : Crimping plug
2
DF52 Series0.8mm Pitch, Compact and Robust Wire-to-Board Connectors
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
Unreeling direction
Unreeling direction
8±0.1
4±0.1
2±0.1
B±0.1 1.75±0.1
C+0.2
0
(A)
B±0.1 1.75±0.1
(A)
(0.3)
(2.25)
(0.3)
(2.25)
Ø1.5+0.1
0
8±0.1
4±0.1
2±0.1
Ø1.5+0.1
0
● ●
B
Recommended PCB layout
BPackaging Specifi cation
A
Contact No.1 mark
B
C
P=0.8
2.77
1.75
t=0.2 t=0.15
0.5±0.03
0.9±0.05
0.8±0.05
B±0.05
3.22±0.05
1±0.05
1.6±0.05
(0.3)
P=0.8±0.05
Part No. HRS No. No. of
contacts
ABC
DF52-2S-0.8H(21) 668-0004-5 21 2 3.8 0.8 3.2
DF52-3S-0.8H(21) 668-0022-7 21 3 4.6 1.6 4.0
DF52-4S-0.8H(21) 668-0005-8 21 4 5.4 2.4 4.8
DF52-5S-0.8H(21) 668-0023-0 21 5 6.2 3.2 5.6
DF52-6S-0.8H(21) 668-0006-0 21 6 7.0 4.0 6.4
DF52-8S-0.8H(21) 668-0007-3 21 8 8.6 5.6 8.0
DF52-10S-0.8H(21) 668-0008-6 21 10 10.2 7.2 9.6
DF52-12S-0.8H(21) 668-0009-9 21 12 11.8 8.8 11.2
DF52-14S-0.8H(21) 668-0024-2 21 14 13.4 10.4 12.8
DF52-15S-0.8H(21) 668-0010-8 21 15 14.2 11.2 13.6
DF52-16S-0.8H(21) 668-0025-5 21 16 15.0 12.0 14.4
DF52-17S-0.8H(21) 668-0001-7 21 17 15.8 12.8 15.2
DF52-20S-0.8H(21) 668-0011-0 21 20 18.2 15.2 17.6
Note : Please place orders for embossed packaged products in multiples 5,000
(5,000 pcs/reel).
Unreeling direction
Ø21±0.8
2±0.5
Ø13±0.2
Ø1.5 to the depth of the perforation
Product Label
Ø380±2
Ø80±1
R1
Part No. No. of
contacts ABCDE
DF52-2S-0.8H(21) 2
16.0 7.5 22.4 16.4
DF52-3S-0.8H(21) 3
DF52-4S-0.8H(21) 4
DF52-5S-0.8H(21) 5
DF52-6S-0.8H(21) 6
DF52-8S-0.8H(21) 8
24.0 11.5 30.4 24.4
DF52-10S-0.8H(21) 10
DF52-12S-0.8H(21) 12
DF52-14S-0.8H(21) 14
DF52-15S-0.8H(21) 15
DF52-16S-0.8H(21) 16
DF52-17S-0.8H(21) 17
DF52-20S-0.8H(21) 20 32.0 14.2 28.4 38.4 32.4
3
DF52 Series0.8mm Pitch, Compact and Robust Wire-to-Board Connectors
[Specification Number]
(21) : Tin plating, embossed packaging
Right angle receptacle
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
4
DF52 Series0.8mm Pitch, Compact and Robust Wire-to-Board Connectors
Crimping plug
Crimp contact
Contact No.1 mark One mark for every 5 pins
3.2
A1
1.65
B
P=0.8
1.4
2.68
1.35
0.65
0.3
3
3.8
(6.18)
0.6 0.66
P=4
t=0.12
Part No. HRS No. No. of
contacts AB
DF52-2P-0.8C 668-0013-6 00 2 0.8 3.5
DF52-3P-0.8C 668-0026-8 00 3 1.6 4.3
DF52-4P-0.8C 668-0014-9 00 4 2.4 5.1
DF52-5P-0.8C 668-0027-0 00 5 3.2 5.9
DF52-6P-0.8C 668-0015-1 00 6 4.0 6.7
DF52-8P-0.8C 668-0016-4 00 8 5.6 8.3
DF52-10P-0.8C 668-0017-7 00 10 7.2 9.9
DF52-12P-0.8C 668-0018-0 00 12 8.8 11.5
DF52-14P-0.8C 668-0028-3 00 14 10.4 13.1
DF52-15P-0.8C 668-0019-2 00 15 11.2 13.9
DF52-16P-0.8C 668-0029-6 00 16 12.0 14.7
DF52-17P-0.8C 668-0002-0 00 17 12.8 15.5
DF52-20P-0.8C 668-0020-1 00 20 15.2 17.9
Note :
Please specify the number of packs (100 pcs/pack) when placing orders.
Part No. HRS No. Type Quantity Finish
DF52-2832PCF 668-0030-5 00 Reel contact 40,000 pcs/reel Tin plating
Note 1 : This product is sold in 40,000 piecies per reels. Please place orders in multiples of 40,000.
Conductor size (Core structure)
Jacket outer diameter Recommended wire
Strip length
28 AWG (7 pieces/0.127mm in diameter)
Ø0.5 to 0.6mm UL1571 (thin line) 0.9 to 1.3mm
30 AWG (7 pieces/0.102mm in diameter)
32 AWG (7 pieces/0.08mm in diameter)
Note : Please contact our Sales representative when using wires other than applicable wires.
Note :
The strip length is a reference value. Please adjust the strip length accordingly for specifications and requirements.
Refer to the crimping quality standard (ATAD-H0789) for details.
[Specification Number]
None : 40,000 pcs/reel
[Specification Number]
None : 100 pcs/pack
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
5
DF52 Series0.8mm Pitch, Compact and Robust Wire-to-Board Connectors
BApplicable crimping tools
Type Part No. HRS No.
Applicable contact
Remarks
Applicator
AP105-DF52-2832P 901-4636-7 DF52-2832PCF
DHS877900H-UP DF52-2832PCF
(Note 2) Manufactured by Japan
Automatic Machine Co.,Ltd.
Press body CM-105C 901-0001-0 00
Pull-out tool DF-C-PO(B) 550-0179-2 00 DF52-2832PCF
Note 1 : Issues caused by using other than our specified tools are not covered by warranty.
Note 2 :
Applicator manufactured by JAPAN AUTOMATIC MACHINE (J.A.M.). Please access to HP of J.A.M., if you
make inquiries about the applicator or crimp defect. (URL : http://www.jam-net.co.jp)
BPrecautions
1. Recommended
Temperature Profile
(Compatible with lead-
free soldering)
[Applicable Conditions]
1. Peak temperature : 250 max.
2. Heating area : 220 min. for less than 60 seconds
3. Preheating area : 150 to 180 for 90 to 120 seconds
4. Number of times : no more than 2 times
* Measurement is conducted at the contact lead part
Soldering results may change depending on conditions such as solder
paste type, manufacturer, PCB size, and other soldering materials. Please
determine all mounting conditions before use.
Note 1 : This temperature profile is a recommended value.
2. Recommended
manual soldering
conditions
Temperature of soldering iron : 350 10 , soldering time : within 3 seconds
3. Recommended screen
thickness and
aperture ratio
(Pattern surface ratio)
Thickness : 0.1mm, aperture opening ratio : 100%
4. Warpage of the Board A maximum of 0.02mm at the center of connector, as measured from either
end of the connector
5. Cleaning Conditions
IPA cleaning is allowed. (Cleaning is not recommended due to potential changes in
mating action and other variables. Please contact us if you use other cleaning agents. )
6. Noteworthy Points Please note that any mating operation of the connector when not mounted
on the board may cause damage or deformation of the contacts.
During hand soldering, do not apply flux, as it will flow over the connector.
This housing color may have slight variations depending on the production
lot. This color variation does not affect performance.
Please refer to DF52 mating and unmating Procedure Document
(ETAD-H0788) for points in handling regarding mating operations.
Please refer to Harness procedure manual (ETAD-H0791) for points in
harness operations.
10sec MAX
90-120sec TIME (Sec)
TEMPERATURE
MAX 250
60sec MAX
PRE-HEATING TIME SOLDERING TIME
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
6
DF52 Series0.8mm Pitch, Compact and Robust Wire-to-Board Connectors
The characteristics and the specifications contained herein are for reference purpose. Please refer to the latest customer drawings prior to use.
The contents of this catalog are current as of date of 02/2017. Contents are subject to change without notice for the purpose of improvements.
2-6-3,Nakagawa Chuoh,Tsuzuki-Ku,Yokohama-Shi 224-8540,JAPAN
TEL: +81-45-620-3526 Fax: +81-45-591-3726
http://www.hirose.com
http://www.hirose-connectors.com
®
USA:
HIROSE ELECTRIC (U.S.A.), INC. SAN JOSE OFFICE
2841 Junction Ave, Suite 200
San Jose, CA. 95134
Phone : +1-408-253-9640
Fax : +1-408-253-9641
http://www.hirose.com/us/
USA:
HIROSE ELECTRIC (U.S.A.), INC. DETROIT OFFICE (AUTOMOTIVE)
17197 N. Laurel Park Drive, Suite 253,
Livonia, MI 48152
Phone : +1-734-542-9963
Fax : +1-734-542-9964
http://www.hirose.com/us/
USA:
HIROSE ELECTRIC (U.S.A.), INC. HEADQUARTERS CHICAGO OFFICE
2300 Warrenville Road, Suite 150,
Downers Grove, IL 60515
Phone : +1-630-282-6700
http://www.hirose.com/us/
CHINA:
HIROSE ELECTRIC TECHNOLOGIES (SHENZHEN) CO., LTD.
Room 09-13, 19/F, Office Tower Shun Hing Square, Di Wang Commercial Centre,
5002 Shen Nan Dong Road, Shenzhen City, Guangdong Province, 518008
Phone : +86-755-8207-0851
Fax : +86-755-8207-0873
http://www.hirose.com/cn/
KOREA:
HIROSE KOREA CO.,LTD.
250, Huimanggongwon-ro, Siheung-si,
Gyeonggi-do, Korea, 15083
Phone : +82-31-496-7000 or 7124
Fax : +82-31-496-7100
http://www.hirose.co.kr/
GERMANY:
HIROSE ELECTRIC EUROPE B.V. NUREMBERG OFFICE
Neumeyerstrasse 22-26, 90411 Nurnberg
Phone : +49-911 32 68 89 63
Fax : +49-911 32 68 89 69
http://www.hirose.com/eu/
GERMANY:
HIROSE ELECTRIC EUROPE B.V. HANOVER OFFICE
Bayernstr. 3, Haus C 30855 Langenhagen, Germany
Phone : +49-511 97 82 61 30
Fax : +49-511 97 82 61 35
http://www.hirose.com/eu/
GERMANY:
HIROSE ELECTRIC EUROPE B.V. GERMAN BRANCH
Schoenbergstr. 20, 73760 ostfildern
Phone : +49-711-456002-1
Fax : +49-711-456002-299
http://www.hirose.com/eu/
FRANCE:
HIROSE ELECTRIC EUROPE B.V. PARIS OFFICE
Regus La Garenne Colombes,Place de La Belgique,
71 Boulevard National La Garenne Colombes, 92250, France
Phone : +33 (0) 1 7082 3170
Fax : +33 (1) 7082 3101
http://www.hirose.com/eu/
THE NETHERLANDS:
HIROSE ELECTRIC EUROPE B.V.
Hogehillweg #8 1101 CC Amsterdam Z-O
Phone : +31-20-6557460
Fax : +31-20-6557469
http://www.hirose.com/eu/
UNITED KINGDOM:
HIROSE ELECTRIC EUROPE BV (UK BRANCH)
4 Newton Court, Kelvin Drive, Knowlhill,
Milton Keynes, MK5 8NH
Phone : +44-1908 202050
Fax : +44-1908 202058
http://www.hirose.com/eu/
CHINA:
HIROSE ELECTRIC (SHANGHAI) CO., LTD.
1601, Henderson Metropolitan, NO.300, East Nanjing
Road, Huangpu District, Shanghai, China 200001
Phone : +86-21-6391-3355
Fax : +86-21-6391-3335
http://www.hirose.com/cn/
CHINA:
HIROSE ELECTRIC (SHANGHAI) CO.,LTD. BEIJING BRANCH
A1001, Ocean International Center, Building 56# East 4th
Ring Middle Road, ChaoYang District, Beijing, 100025
Phone : +86-10-5165-9332
Fax : +86-10-5908-1381
http://www.hirose.com/cn/
TAIWAN:
HIROSE ELECTRIC TAIWAN CO., LTD.
103 8F, No.87, Zhengzhou Rd., Taipei
Phone : +886-2-2555-7377
Fax : +886-2-2555-7350
http://www.hirose.com/tw/
HONG KONG:
HIROSE ELECTRIC HONGKONG TRADING CO., LTD.
Room 1001, West Wing, Tsim Sha Tsui Centre, 66
Mody Road, Tsim Sha Tsui East, Kowloon, Hong Kong
Phone : +852-2803-5338
Fax : +852-2591-6560
http://www.hirose.com/hk/
INDIA:
HIROSE ELECTRIC SINGAPORE PTE. LTD. DELHI LIAISON OFFICE
Office NO.552, Regus-Green Boulevard, Level5, Tower C,
Sec62, Plot B-9A, Block B, Noida, 201301, Uttar Pradesh, India
Phone : +91-12-660-8018
Fax : +91-120-4804949
http://www.hirose.com/sg/
SINGAPORE:
HIROSE ELECTRIC SINGAPORE PTE. LTD.
10 Anson Road #26-16, International Plaza
079903, Singapore
Phone : +65-6324-6113
Fax : +65-6324-6123
http://www.hirose.com/sg/
INDIA:
HIROSE ELECTRIC SINGAPORE PTE. LTD. BANGALORE LIAISON OFFICE
Unit No-403, 4th Floor, No-84, Barton Centre, Mahatma
Gandhi (MG) Road, Bangalore 560 001, Karnataka, India
Phone : +91-80-4120 1907
Fax : +91-80-4120 9908
http://www.hirose.com/sg/
MALAYSIA:
PENANG REPRESENTATIVE OFFICE
1-21-01, Suntech @ Penang Cybercity (1164), Lintang
Mayang Pasir 3,11950, Bayan Baru, Penang, Malaysia.
Phone : +604-619-2564
Fax : +604-619-2574
http://www.hirose.com/sg/
THAILAND:
BANGKOK OFFICE (REPRESENTATIVE OFFICE)
Unit 4703, 47th FL., 1 Empire Tower, South Sathorn
Road, Yannawa, Sathorn, Bangkok 10120 Thailand
Phone : +66-2-686-1255
Fax : +66-2-686-3433
http://www.hirose.com/sg/
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
Powered by TCPDF (www.tcpdf.org)

Products

CONN SOCKET 6P 0.031 TIN SMD R/A
Cantidad disponible13727
Precio por unidad0.52
CONN SOCKET 20P 0.031 TIN SMD RA
Cantidad disponible7134
Precio por unidad1.02
CONN 28-32AWG CRIMP TIN
Cantidad disponible103779
Precio por unidad0.1
CONN SOCKET 2P 0.031 TIN SMD R/A
Cantidad disponible14631
Precio por unidad0.41
CONN SOCKET 4P 0.031 TIN SMD R/A
Cantidad disponible8209
Precio por unidad0.44
CONN SOCKET 5P 0.031 TIN SMD R/A
Cantidad disponible6822
Precio por unidad0.48
CONN PLUG 0.8MM 2POS
Cantidad disponible1448
Precio por unidad0.26
CONN PLUG 0.8MM 4POS
Cantidad disponible6016
Precio por unidad0.27
CONN PLUG 0.8MM 6POS
Cantidad disponible8012
Precio por unidad0.31
CONN SOCKET 10P 0.031 TIN SMD RA
Cantidad disponible7246
Precio por unidad0.7
CONN PLUG 0.8MM 8POS
Cantidad disponible1412
Precio por unidad0.34
CONN SOCKET 12P 0.031 TIN SMD RA
Cantidad disponible6722
Precio por unidad0.77
CONN PLUG 0.8MM 10POS
Cantidad disponible1273
Precio por unidad0.37
CONN SOCKET 8P 0.031 TIN SMD R/A
Cantidad disponible1110
Precio por unidad0.62
CONN SOCKET 14P 0.031 TIN SMD RA
Cantidad disponible1904
Precio por unidad0.78
CONN SOCKET 15P 0.031 TIN SMD RA
Cantidad disponible2335
Precio por unidad0.81
CONN SOCKET 16P 0.031 TIN SMD RA
Cantidad disponible1519
Precio por unidad0.87
CONN SOCKET 17P 0.031 TIN SMD RA
Cantidad disponible3291
Precio por unidad0.9
CONN PLUG 0.8MM 3POS
Cantidad disponible966
Precio por unidad0.26
CONN PLUG 0.8MM 5POS
Cantidad disponible1049
Precio por unidad0.29