62AG Series Datasheet

Grayhill Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
Optical and Mechanical
Encoders
Optical Encoders
SERIES 62AG
Price Competitive Solution
DIMENSIONS in inches (and millimeters)
Unless otherwise specified, standard tolerances are:
Linear ± .025
Diameter ± .010
Angle ± 2.0 0
FEATURES
Over 1 million rotational cycles
2-bit gray code output
Quadrature coding
Available in 16, 20, 24 and 32
detent positions
Choices of cable length and
terminations
Available for 5Vdc and 3.3Vdc
Optional integrated pushbutton
Patented light pipe technology
Cost competitive with
mechanical encoders
at higher volumes
APPLICATIONS
Automotive
- audio systems
- navigation systems
Medical
- patient monitoring systems
Test & Measurement
- analyzers
- oscilloscopes
Audio & Video
- consumer electronics
- professional editing equipment
.312
7,92[ ]
.687
[ 17,45 ]
.250
[6,35]
.580
[14,73]
.500
[12,7]
.066
±
.002
[1,68 ]
.152
±
.002
[3,86 ]
Ø
SHAFT
.249
±
.002
6,32 ][ .219
±
.004
5,56 ][
.512
13[ ]
.532
±
.015
13,51 ][
x.xx ± .200
[x.xx
±
5,08]
CONNECTOR IS AMP
P/N 7-215083-6
OR EQUIVALENT
3/8-32 UNEF-2A THREAD
THREADS TO BE WITHIN
.030 [0,76] OF SHOULDER
NOTE: GRAYHILL ALLOWS
MULTIPLE ORIENTATIONS FOR
THE GRAYHILL TEXT ON THE
BACKPLATE.
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
Optical and Mechanical
Encoders
Optical Encoders
Termination Options
.420
[10,67]
.125
[3,18]
.250
[6,35]
.672
`
.020
[ 17,07
`
0,5 ]
.130
[3,3]
.370
[9,4]
.050
[1,27]
5 PLACES
.016
[0,41]
SQUARE
6 PLACES
.219
`
.004
[ 5,56
`
0,1 ]
.512
[13]
.532
`
.015
[ 13,51
`
0,38 ]
.312
[7,92]
.687 +.010
-.020
[
17,45 +0,25
-0,50
]
.250
[6,35]
.500
[12,7]
.250
[6,35]
.580
[14,73]
.290
[7,37]
n
.249
`
.002
[ 6,32
`
0,05 ]
SEE DETAIL KEY
3/8-32 UNEF-2A THREAD
THREADS TO BE WITHIN
.030 [0,76] OF SHOULDER
P - .050 Center Pins with 0.185 inch length
.312
[7,92]
.687 +.010
-.020
[
17,45 +0,25
-0,50
]
.250
[6,35]
.580
[14,73]
.500
[12,7]
.219
`
.004
[ 5,56
`
0,1 ]
.512
[13]
.532
`
.015
[ 13,51
`
0,38 ] XXX ` .200
[XXX ` 5,08]
SEE PART NUMBER
INFORMATION ON
SHEET 4
.290
[7,37]
.250
[6,35]
n
.249
`
.002
[ 6,32
`
0,05 ]
CONNECTOR IS AMP
P/N 7-215083-6
OR EQUIVALENT
3/8-32 UNEF-2A THREAD
THREADS TO BE WITHIN
.030 [0,76] OF SHOULDER
SEE DETAIL KEY
XXX ` .200
[XXX ` 5,08]
SEE PART NUMBER
INFORMATION ON
SHEET 4.
.100
[2,54]
CONDUCTORS ARE
TOPCOATED
.219
`
.004
[ 5,56
`
0,1 ]
.512
[13]
.532
`
.015
[ 13,51
`
0,38 ]
.687 +.010
-.020
[
17,45 +0,25
-0,50
]
.312
[7,92] .250
[6,35]
.290
[7,37]
.580
[14,73]
.250
[6,35]
.500
[12,7]
n
.249
`
.002
[ 6,32
`
0,05 ]
SEE DETAIL KEY
3/8-32 UNEF-2A THREAD
THREADS TO BE WITHIN
.030 [0,76] OF SHOULDER
C - .050 Center Ribbon Cable with connectorS - .050 Center Ribbon Cable with .100 stripped end
Optical and Mechanical
Encoders
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
Optical Encoders
WAVEFORM AND TRUTH TABLE
Available from your local Grayhill Distributor. For prices and discounts, contact a local sales office, an authorized distributor, or Grayhill.
6
5
4
3
2
1
POWER +5V
OUTPUT A
OUTPUT B
GROUND
NORMALLY OPEN
PUSHBUTTON
SWITCH
R*
R*
PIN #
**
**
*10K Ω PULL-UP RESISTOR REQUIRED FOR OPERATION
**NOISE FILTERING CAPACITOR, LESS THAN 1000pf
6
5
4
3
2
1
POWER +3.3V
OUTPUT A
OUTPUT B
GROUND
NORMALLY OPEN
PUSHBUTTON
SWITCH
R*
R*
PIN #
**
**
SPECIFICATIONS
Environmental Specifications
Operating Temperature: -40°C to 85°C
Storage Temperature: -40°C to 85°C
Humidity: 96 hours@90-95% humidity@40°C
Mechanical Vibration: Harmonic motion
with amplitude of 15g within a varied
frequency of 10 to 2000 Hz for 12 hours
Mechanical Shock:
Test 1: 100g for 6 ms half-sine wave with a
velocity change of 12.3 ft/s.
Test 2: 100g for 6 ms sawtooth wave with a
velocity change of 9.7 ft/s.
Rotary Electrical and
Mechanical Specifications
Operating Voltage:
AG Style 5.00±0.25 Vdc
VG Style 3.30±0.125 Vdc
Supply Current:
AG Style 30 mA maximum
VG Style 30 mA maximum
Logic Output Characteristics:
AG Style - Logic high no less than 3.0 Vdc.
Logic low shall be no greater than 1.0 Vdc.
VG Style - Logic high no less than 2.0 Vdc.
Logic low shall be no greater than 1.0 Vdc.
Output: Open Collector Phototransistor
Optical Rise Time: 30ms maximum.
Optical Fall Time: 30ms maximum.
Average Rotational Torque:
Low = 2.0±1.4 in-oz initially.
High = 3.5±1.4 in-oz initially.
50% of initial value after 1 million cycles.
Mechanical Life: 1,000,000 cycles of
operation. 1 cycle is a rotation through all
positions and a full return.
Mounting Torque: 15in-lbs. maximum
Shaft Pushout Force: 45 lbs. minimum
Terminal Strength: 15 lbs. Cable pull out
force minimum
Solderability: 95% free of pin holes & voids
Maximum rotational speed: 100 rpm.
Pushbutton Electrical and
Mechanical Specifications
Rating: 10 mA @ 5 Vdc
Contact Resistance: <10 Ω (Compatible
with CMOS or TTL)
Life: 1 million actuations minimum
Contact Bounce: <4 ms make,
<10ms break
Actuation Force: 5 = 510±150 grams,
9 = 950±200 grams
Shaft Travel: .017 ± .008 INCH
Materials and Finishes
Bushing: Zamak 2
Shaft: Zamak 2
Detent Rotor: Reinforced Nylon Zytel
70G33L UL 94
Detent Spring: 303 Stainless Steel
Housing, Upper: Nylon 6/6 25% glass
reinforced. Zytec FR-50
Light Pipe: Lexan, GE
Code Rotor: Delrin 100
Housing, Lower: Nylon 6/6 25% glass
reinforced. Zytec FR-50
Pushbutton Actuator: Reinforced nylon.
Zytel 70G33L. UL 94
Pushbutton Dome: Stainless Steel
Printed Circuit Board: NEMA Grade FR4,
Double clad with copper, Plated with gold
over nickel
Infrared Emitting Diode: Gallium Arsenide
Phototransistor Diode: NPN Silicon
Resistor: Metal oxide on ceramic substrate
Spacer: Pet plastic
Backplate: Stainless Steel
Label: TT406 thermal transfer cast film.
Solder: 96.5% tin / 3% silver / 0.5% copper.
No clean.
Hex Nut: Brass, Plated with nickel
Lockwasher: Zinc Plated Spring Steel with
Clear Trivalent Chromate Finish
Cable: Copper Stranded with topcoat in PVC
insulation
Connector (.050 center): PA4.6 with tin/nickel
plated phosphor bronze.
62AGXX-XX-XXXX
Series
Rotational Torque Option: L = Low Torque, H = High Torque, N = No Detent
Angle of Throw: 11 = 11.25° code change and 32 detent positions; 15 = 15° code change and 24 detent positions
18 = 18° code change and 20 detent positions; 22 = 22.5° code change and 16 detent positions
Cable Length:
020 = 2.0 inch cable, 040 = 4.0 inch cable, 060 = 6.0 inch cable
Pushbutton Option: 0 = No pushbutton, 5 = 510 grams, 9 = 950 grams
Termination:
C = .050 Center Ribbon Cable with connector, S = .050 Center Ribbon Cable with .100 stripped end,
P = .050 Center Pins with 0.185 inch length
Style: AG = 5.0V; VG = 3.3V
TRUTH TABLE (CW ROTATION)
POSITION OUTPUT A OUTPUT B
1
2
3
4
BLANK = LOGIC LOW
= LOGIC HIGH
CODE REPEATS EVERY FOUR POSITIONS.
CW ROTATION
123 4 5 6...
POSITION:
HIGH
OUTPUT A
LOW
HIGH
OUTPUT B
LOW
WAVEFORM (CW ROTATION)
Standard 5.0V
(Style AG)
Standard 3.3V
(Style VG)

Products

ROTARY ENCODER OPT 16PPR 4" CBL
Cantidad disponible2530
Precio por unidad18.4
ROTARY ENCODER OPT 16PPR 6" CBL
Cantidad disponible413
Precio por unidad18.41
ROTARY ENCODER OPT 32PPR 6" CBL
Cantidad disponible235
Precio por unidad18.42
ROTARY ENCODER OPT 16PPR 2" CBL
Cantidad disponible61
Precio por unidad18.39
ROTARY ENCODER OPT 16PPR 6" CBL
Cantidad disponible28
Precio por unidad18.79
ROTARY ENCODER OPT 16PPR 5" CBL
Cantidad disponible36
Precio por unidad23.33
ROTARY ENCODER OPT 32PPR 6" CBL
Cantidad disponible2
Precio por unidad18.38
ROTARY ENCODER OPTICAL 16PPR
Cantidad disponible15
Precio por unidad16.97
ROTARY ENCODER OPTICAL 32PPR
Cantidad disponible6
Precio por unidad18.17
ROTARY ENCODER OPTICAL 32PPR
Cantidad disponible8
Precio por unidad18.67
ROTARY ENCODER OPTICAL 16PPR
Cantidad disponible1
Precio por unidad18.8
ROTARY ENCODER OPT 16PPR 4" CBL
Cantidad disponible2
Precio por unidad23.51
ROTARY ENCODER OPT 16PPR 2" CBL
Cantidad disponible10
Precio por unidad18.4
ROTARY ENCODER OPTICAL 20PPR
Cantidad disponible12
Precio por unidad18.49
ROTARY ENCODER OPTICAL 16PPR
Cantidad disponible11
Precio por unidad18.68
ROTARY ENCODER OPTICAL 20PPR
Cantidad disponible0
Precio por unidad17.73
ROTARY ENCODER OPT 20PPR 6" CBL
Cantidad disponible0
Precio por unidad17.73
ROTARY ENCODER OPT 20PPR 6" CBL
Cantidad disponible0
Precio por unidad17.73
ROTARY ENCODER OPTICAL 20PPR
Cantidad disponible0
Precio por unidad18.06
ROTARY ENCODER OPTICAL 16PPR
Cantidad disponible0
Precio por unidad18.39