TTL-232R-x-PCB Datasheet

FTDI, Future Technology Devices International Ltd

Download PDF Datasheet

Datasheet

Future Technology Devices International Limited (FTDI)
Unit 1, 2 Seaward Place, Glasgow G41 1HH, United Kingdom
Tel.: +44 (0) 141 429 2777 Fax: + 44 (0) 141 429 2758
E-Mail (Support): support1@ftdichip.com Web: http://www.ftdichip.com
Neither the whole nor any part of the information contained in, or the product described in this manual, may be adapted or reproduced
in any material or electronic form without the prior written consent of the copyright holder. This product and its documentation are
supplied on an as-is basis and no warranty as to their suitability for any particular purpose is either made or implied. Future Technology
Devices International Ltd will not accept any claim for damages howsoever arising as a result of use or failure of this product. Your
statutory rights are not affected. This product or any variant of it is not intended for use in any medical appliance, device or system in
which the failure of the product might reasonably be expected to result in personal injury. This document provides preliminary
information that may be subject to change without notice. No freedom to use patents or other intellectual property rights is implied by
the publication of this document. Future Technology Devices International Ltd, Unit 1, 2 Seaward Place, Centurion Business Park, Glasgow, G41
1HH, United Kingdom. Scotland Registered Number: SC136640
Copyright © 2008 Future Technology Devices International Limited
Future Technology Devices International Ltd
TTL-232R-PCB
TTL to USB Serial Converter PCB
Datasheet
Document Reference No.: FT_000065
Version 1.01
Issue Date: 2010-09-02
Copyright © 2008 Future Technology Devices International Limited 1
Document Reference No.: FT_000065
TTL-232R-PCB TTL TO USB SERIAL CONVERTER PCB Datasheet Version 1.01
Clearance No.: FTDI# 54
1 Description
The TTL-232R-PCB is a USB to TTL serial UART converter PCB incorporating FTDI’s FT232RQ USB to
Serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a
fast, simple way to connect devices with a TTL level serial interface to USB.
Each TTL-232R_PCB contains a small internal electronic circuit board, utilising the FT232R plus a USB
type-A connector. The FT232R datasheet, DS_FT232R, is available at http://www.ftdichip.com.
The PCB is RoHS compliant at TTL levels of + 5V or + 3.3V.
The PCB is USB powered and USB 2.0 full speed compatible. Each PCB supports a data transfer rate up to
3 Mbaud and supports the FTDIChip-ID™, with a unique USB serial number programmed into the
FT232R. This feature can be used to create a security or password protected file transfer access using the
PCB. Further information and examples on this feature are available at http://www.ftdichip.com under
FTDIChip-ID Projects.
The TTL-232R_PCB requires USB drivers, available free from http://www.ftdichip.com, which are
used to make the FT232R on the PCB appear as a virtual COM port (VCP). This then allows the user to
communicate with the USB interface via a standard PC serial emulation port (for example TTY). Another
FTDI USB driver, the D2XX driver, can also be used with application software to directly access the
FT232R on the PCB though a DLL. This is illustrated in the Figure 1.1.
VCP
TTY
USB
TTL-232R_PCB
Virtual COM Port
Software application access to USB via D2XX
USB
TTY
D2XX
DLL
TTL-232R_PCB
UART SIGNALS
UART SIGNALS
Figure 1.1 Using the TTL-232R-PCB
Copyright © 2008 Future Technology Devices International Limited 2
Document Reference No.: FT_000065
TTL-232R-PCB TTL TO USB SERIAL CONVERTER PCB Datasheet Version 1.01
Clearance No.: FTDI# 54
1.1 Part Number
The following Table 1.1 gives details of the available TTL-232R-PCB.
Part Number
Description
TTL-232R-5V-PCB
USB to UART PCB with selectable +5V TTL level UART
signals.
TTL-232R-3V3-PCB
USB to UART PCB with selectable +3.3V TTL level
UART signals.
Table 1.1 TTL-232R-PCB Part Number
1.2 USB Compliant
The TTL-232R-PCB is fully compliant with the USB 2.0 specification
Copyright © 2008 Future Technology Devices International Limited 3
Document Reference No.: FT_000065
TTL-232R-PCB TTL TO USB SERIAL CONVERTER PCB Datasheet Version 1.01
Clearance No.: FTDI# 54
Table of Contents
1 Description ..................................................................................... 1
1.1 Part Number.................................................................................................. 2
1.2 USB Compliant .............................................................................................. 2
2 Typical Applications ........................................................................ 4
2.1 Driver Support .............................................................................................. 4
2.2 Features ........................................................................................................ 5
3 Features of FT232R applicable to TTL-232R PCB ............................ 6
4 TTL-232R-PCB Connector Pin Out and Mechanical details ............... 8
4.1 TTL-232R-PCB Signal Descriptions ................................................................ 9
4.2 TTL-232R-PCB +5V/+3.3V Selection ............................................................. 9
4.3 TTL-232R-PCB Electrical Parameters ............................................................. 9
5 TTL-232R-PCB Circuit Schematic .................................................. 11
6 Contact Information ..................................................................... 12
Appendix A - PCB EEPROM Configuration ........................................... 13
Appendix B - List of Figures and Tables.............................................. 14
Appendix C - Revision History ............................................................ 15
Copyright © 2008 Future Technology Devices International Limited 4
Document Reference No.: FT_000065
TTL-232R-PCB TTL TO USB SERIAL CONVERTER PCB Datasheet Version 1.01
Clearance No.: FTDI# 54
2 Typical Applications
USB to Serial TTL Level Converter
Upgrading Legacy Peripherals to USB
Interface Microcontroller UART or I/O to USB
Interface FPGA / PLD to USB
Replace MAX232 type level shifters allowing for
direct connection of products to PC via USB
USB Instrumentation PC interface
USB Industrial Control
USB Software / Hardware Encryption Dongles
2.1 Driver Support
Royalty free VIRTUAL COM PORT
(VCP) DRIVERS for...
Windows 98, 98SE, ME, 2000, Server 2003, XP
and Server 2008
Windows XP and XP 64-bit
Windows Vista and Vista 64-bit
Windows XP Embedded
Windows CE 4.2, 5.0 and 6.0
Mac OS 8/9, OS-X
Linux 2.4 and greater
Royalty free D2XX Direct Drivers
(USB Drivers + DLL S/W Interface)
Windows 98, 98SE, ME, 2000, Server 2003, XP
and Server 2008
Windows XP and XP 64-bit
Windows Vista and Vista 64-bit
Windows XP Embedded
Windows CE 4.2, 5.0 and 6.0
Linux 2.4 and greater
The drivers listed above are all available to download for free from www.ftdichip.com. Various 3rd
Party Drivers are also available for various other operating systems - see www.ftdichip.com for details.
Copyright © 2008 Future Technology Devices International Limited 5
Document Reference No.: FT_000065
TTL-232R-PCB TTL TO USB SERIAL CONVERTER PCB Datasheet Version 1.01
Clearance No.: FTDI# 54
2.2 Features
TTL-232R_PCB provides a USB to TTL Serial
UART interface.
On board FT232RQ provides single chip USB to
asynchronous serial data transfer interface.
Entire USB protocol handled by the electronics
on the PCB.
Connect directly to a microcontroller UART or
I/O pins.
UART interface support for 7 or 8 data bits, 1
or 2 stop bits and odd / even / mark / space /
no parity.
Fully assisted hardware (RTS#/CTS#) or X-On
/ X-Off software handshaking.
Data transfer rates from 300 baud to 3 Mbaud
at TTL levels.
Internal EEPROM with user writeable area.
Selectable +3.3V or +5V CMOS drive outputs
and 5V safe TTL inputs makes the TTL-
232R_PCB easy to interface to 5V MCU’s.
FTDI’s royalty-free VCP allow for
communication as a standard emulated COM
port and D2XX ‘direct’ drivers provide DLL
application programming interface.
Support for FT232R FTDIChip-ID™ feature for
improved security.
PCB is USB Powered - no external supply
required.
+5V or +3.3V output allows external logic to be
powered from the USB port.
6 outputs provide Tx, Rx, RTS#, CTS#, VCC
and GND.
Low USB bandwidth consumption.
UHCI / OHCI / EHCI host controller compatible.
USB 2.0 Full Speed compatible.
-40°C to +85°C operating temperature range.
Copyright © 2008 Future Technology Devices International Limited 6
Document Reference No.: FT_000065
TTL-232R-PCB TTL TO USB SERIAL CONVERTER PCB Datasheet Version 1.01
Clearance No.: FTDI# 54
3 Features of FT232R applicable to TTL-232R PCB
The TTL-232R_PCB uses FTDI’s FT232RQ USB to serial IC device. This section summarises the key
features of the FT232RQ which apply to the TTL-232R_PCB USB to serial TTL converter. For further
details, and a full features and enhancements description consult the FT232R datasheet, this is available
from www.ftdichip.com.
Internal EEPROM. The internal EEPROM is used to store USB Vendor ID (VID), Product ID (PID), device
serial number, product description string and various other USB configuration descriptors. Each FT232RQ
is supplied with the internal EEPROM pre-programmed as described in Contact Information
Head Office Glasgow, UK
Future Technology Devices International Limited
Unit 1, 2 Seaward Place,
Glasgow G41 1HH
United Kingdom
Tel: +44 (0) 141 429 2777
Fax: +44 (0) 141 429 2758
E-mail (Sales) sales1@ftdichip.com
E-mail (Support) support1@ftdichip.com
E-mail (General Enquiries) admin1@ftdichip.com
Web Site URL http://www.ftdichip.com
Web Shop URL http://www.ftdichip.com
Branch Office Taipei, Taiwan
Future Technology Devices International Limited (Taiwan)
2F, No. 516, Sec. 1, NeiHu Road
Taipei 114
Taiwan , R.O.C.
Tel: +886 (0) 2 8797 1330
Fax: +886 (0) 2 8751 9737
E-mail (Sales) tw.sales1@ftdichip.com
E-mail (Support) tw.support1@ftdichip.com
E-mail (General Enquiries) tw.admin1@ftdichip.com
Web Site URL http://www.ftdichip.com
Branch Office Hillsboro, Oregon, USA
Future Technology Devices International Limited (USA)
7235 NW Evergreen Parkway, Suite 600
Hillsboro, OR 97123-5803
USA
Tel: +1 (503) 547 0988
Fax: +1 (503) 547 0987
E-Mail (Sales)
E-Mail (Support)
E-Mail (General Enquiries)
Web Site URL
Branch Office Shanghai, China
Future Technology Devices International Limited (China)
Room 408, 317 Xianxia Road,
ChangNing District,
ShangHai, China
Tel: +86 (21) 62351596
Fax: +86(21) 62351595
E-Mail (Sales): cn.sales@ftdichip.com
Copyright © 2008 Future Technology Devices International Limited 7
Document Reference No.: FT_000065
TTL-232R-PCB TTL TO USB SERIAL CONVERTER PCB Datasheet Version 1.01
Clearance No.: FTDI# 54
E-Mail (Support): cn.support@ftdichip.com
E-Mail (General Enquiries): cn.admin1@ftdichip.com
Web Site URL: http://www.ftdichip.com
Distributor and Sales Representatives
Please visit the Sales Network page of the FTDI Web site for the contact details of our distributor(s) and
sales representative(s) in your country.
Appendix A - PCB EEPROM Configuration. A user area of the internal EEPROM is available to system
designers to allow storing additional data. The internal EEPROM descriptors can be programmed in circuit,
over USB without any additional voltage requirement. It can be programmed using the FTDI utility
software called FT_PROG, which can be downloaded from FTDI Utilities on the FTDI website
(www.ftdichip.com).
Lower Operating and Suspend Current. The FT232R has a low 15mA operating supply current and a
very low USB suspend current of approximately 70μA.
Low USB Bandwidth Consumption. The USB interface of the FT232R, and therefore the TTL-232R_PCB
has been designed to use as little as possible of the total USB bandwidth available from the USB host
controller.
High Output Drive Option. The UART interface I/O pins on the TTL-232R_PCB (RXD, TXD, RTS#, and
CTS#) can be configured to use the FT232R’s high output drive option. This option allows the FT232R
I/O pins to drive up to three times the standard signal drive level. This allows multiple devices to be
driven, or devices that require a greater signal drive strength to be interfaced on the PCB. This option is
enabled in the internal EEPROM.
UART Pin Signal Inversion. The sense of each of the UART signals can be individually inverted by
configuring options in the internal EEPROM. For example CTS# (active low) can be changed to CTS
(active high), or TXD can be changed to TXD#.
FTDIChip-ID™. The FT232R includes the new FTDIChip-ID™ security dongle feature. This FTDIChip-ID™
feature allows a unique number to be burnt into each FT_232RQ during manufacture. This number cannot
be reprogrammed. This number is only readable over USB can be used to form the basis of a security
dongle which can be used to protect any customer application software being copied. This allows the
possibility of using the TTL-232R_PCB as a dongle for software licensing. Further to this, a renewable
license scheme can be implemented based on the FTDIChip-ID™ number when encrypted with other
information. This encrypted number can be stored in the user area of the FT232R internal EEPROM, and
can be decrypted, then compared with the protected FTDIChip-ID™ to verify that a license is valid. Web
based applications can be used to maintain product licensing this way. An application note, AN232R-02,
available from FTDI website (www.ftdichip.com) describes this feature.
Extended Operating Temperature Range - The TTL-232R_PCB is capable of operating over an
extended temperature range of -40º to +85ºC thus allowing it to be used in automotive or industrial
applications.
Copyright © 2008 Future Technology Devices International Limited 8
Document Reference No.: FT_000065
TTL-232R-PCB TTL TO USB SERIAL CONVERTER PCB Datasheet Version 1.01
Clearance No.: FTDI# 54
4 TTL-232R-PCB Connector Pin Out and Mechanical details
Figure 4.1 TTL-232R-PCB Pin Out (Top is TOP View, Bottom is BOTTOM View)
The mechanical details of the PCB are shown in the following diagram Figure 4.2
24.9 +/- 0.4
1.6
40.1 +/- 0.2
11.85 +/- 0.35
11.85 +/- 0.35
18.8 +/- 0.2
4.5 +/- 0.01 4.9 +/- 0.1
Dimensions in mm
Figure 4.2 TTL-232R TTL-232R-PCB, Mechanical Details
Copyright © 2008 Future Technology Devices International Limited 9
Document Reference No.: FT_000065
TTL-232R-PCB TTL TO USB SERIAL CONVERTER PCB Datasheet Version 1.01
Clearance No.: FTDI# 54
4.1 TTL-232R-PCB Signal Descriptions
Name
Type
Description
GND
GND
Device ground supply pin.
CTS#
Input
Clear to Send Control input / Handshake signal.
VCC
Output
+5V output,
TXD
Output
Transmit Asynchronous Data output.
RXD
Input
Receive Asynchronous Data input.
RTS#
Output
Request To Send Control Output / Handshake signal.
Table 4.1 TTL-232R-PCB Signal Descriptions
4.2 TTL-232R-PCB +5V/+3.3V Selection
Selection of whether the UART signal are +3.3V levels or +5V levels is done using resistors. The following
table gives details of what resistors are required for the two different voltage levels. Note that the VCC
output signal will always drive at +5V.
Resistor
R1
Resistor
R2
Description
Fitted
Not Fitted
UART signals are +5V level signals
Not Fitted
Fitted
UART signals are +3.3V level signals
Table 4.2 UART Signal Level Selection
4.3 TTL-232R-PCB Electrical Parameters
Parameter
Description
Minimum
Typical
Maximum
Units
Conditions
VCC
Output Power Voltage
4.25
5.0
5.25
V
Dependant on the USB
port that the TTL-232R-
PCB is connected to
IO
Output Power Current
-
75
mA
T
Operating Temperature
Range
-40
+85
oC
Table 4.3 TTL-232R-PCB I/O Operating Parameters
Parameter
Description
Minimum
Typical
Maximum
Units
Conditions
Voh
Output Voltage High
3.2
4.1
4.9
V
I source = 6mA
Vol
Output Voltage Low
0.3
0.4
0.6
V
I sink = 6mA
Vin
Input Switching Threshold
1.0
1.2
1.5
V
VHys
Input Switching Hysteresis
20
25
30
mV
Table 4.4 TTL-232R-PCB I/O Pin Characteristics (+5V level signals)
Copyright © 2008 Future Technology Devices International Limited 10
Document Reference No.: FT_000065
TTL-232R-PCB TTL TO USB SERIAL CONVERTER PCB Datasheet Version 1.01
Clearance No.: FTDI# 54
Parameter
Description
Minimum
Typical
Maximum
Units
Conditions
Voh
Output Voltage High
2.2
2.8
3.2
V
I source = 3mA
Vol
Output Voltage Low
0.3
0.4
0.6
V
I sink = 8mA
Vin
Input Switching Threshold
1.0
1.2
1.5
V
VHys
Input Switching Hysteresis
20
25
30
mV
Table 4.5 TTL-232R-PCB I/O Pin Characteristics (+3.3V level signals)
Copyright © 2008 Future Technology Devices International Limited 11
Document Reference No.: FT_000065
TTL-232R-PCB TTL TO USB SERIAL CONVERTER PCB Datasheet Version 1.01
Clearance No.: FTDI# 54
5 TTL-232R-PCB Circuit Schematic
The circuit schematic of the TTL-232R-PCB, utilising the FTDI FT232R, is shown in Figure 5.1
FT232RQ
30
32
2
8
4 17 20 24 26
14
15
18
1
19 16
270R
270R
TXD
RTS#
RXD
CTS#
100nF
VCC-3V3
VCCIO
VCC
100nF
4.7uF +
FB
10nF
1
2
3
4
5
GND
47pF x 2
USB-DP
USB-DM
USB “A” PLUG
INTERNAL IO VOLTAGE SELECTIONVCC
VCC-3V3
VCC-IO
PULL UP RESISTORS
NOT FITTED
CTS#
TXD
RXD
RTS#
VCC-IO
Figure 5.1 Circuit Schematic of TTL-232R-PCB.
Copyright © 2008 Future Technology Devices International Limited 12
Document Reference No.: FT_000065
TTL-232R-PCB TTL TO USB SERIAL CONVERTER PCB Datasheet Version 1.01
Clearance No.: FTDI# 54
6 Contact Information
Head Office Glasgow, UK
Future Technology Devices International Limited
Unit 1, 2 Seaward Place,
Glasgow G41 1HH
United Kingdom
Tel: +44 (0) 141 429 2777
Fax: +44 (0) 141 429 2758
E-mail (Sales) sales1@ftdichip.com
E-mail (Support) support1@ftdichip.com
E-mail (General Enquiries) admin1@ftdichip.com
Web Site URL http://www.ftdichip.com
Web Shop URL http://www.ftdichip.com
Branch Office Taipei, Taiwan
Future Technology Devices International Limited (Taiwan)
2F, No. 516, Sec. 1, NeiHu Road
Taipei 114
Taiwan , R.O.C.
Tel: +886 (0) 2 8797 1330
Fax: +886 (0) 2 8751 9737
E-mail (Sales) tw.sales1@ftdichip.com
E-mail (Support) tw.support1@ftdichip.com
E-mail (General Enquiries) tw.admin1@ftdichip.com
Web Site URL http://www.ftdichip.com
Branch Office Hillsboro, Oregon, USA
Future Technology Devices International Limited (USA)
7235 NW Evergreen Parkway, Suite 600
Hillsboro, OR 97123-5803
USA
Tel: +1 (503) 547 0988
Fax: +1 (503) 547 0987
E-Mail (Sales)
E-Mail (Support)
E-Mail (General Enquiries)
Web Site URL
Branch Office Shanghai, China
Future Technology Devices International Limited (China)
Room 408, 317 Xianxia Road,
ChangNing District,
ShangHai, China
Tel: +86 (21) 62351596
Fax: +86(21) 62351595
E-Mail (Sales): cn.sales@ftdichip.com
E-Mail (Support): cn.support@ftdichip.com
E-Mail (General Enquiries): cn.admin1@ftdichip.com
Web Site URL: http://www.ftdichip.com
Distributor and Sales Representatives
Please visit the Sales Network page of the FTDI Web site for the contact details of our distributor(s) and
sales representative(s) in your country.
Copyright © 2008 Future Technology Devices International Limited 13
Document Reference No.: FT_000065
TTL-232R-PCB TTL TO USB SERIAL CONVERTER PCB Datasheet Version 1.01
Clearance No.: FTDI# 54
Appendix A - PCB EEPROM Configuration
Each TTL-232R-PCB is controlled by the FTDI FT232R IC. This FT232R device contains an EEPROM which
contains the USB configuration descriptors for that device. When the PCB is plugged into a PC or a USB
reset is performed, the PC will read these descriptors. The default values stored into the internal EEPROM
are defined in Table 0.1 Default Internal EEPROM Configuration
Parameter
Value
Notes
USB Vendor ID (VID)
0403h
FTDI default VID (hex)
USB Product UD (PID)
6001h
FTDI default PID (hex)
Serial Number Enabled?
Yes
Serial Number
See Note
A unique serial number is generated and programmed into
the EEPROM during device final test.
Pull down I/O Pins in USB
Suspend
Disabled
Enabling this option will make the device pull down on the
UART interface lines when the power is shut off (PWREN#
is high).
Manufacturer Name
FTDI
Product Description
See note
TTL-232R-PCB
Max Bus Power Current
90mA
Power Source
Bus Powered
Device Type
FT232R
USB Version
0200
Returns USB 2.0 device description to the host.
Note: The device is be a USB 2.0 Full Speed device
(12Mb/s) as opposed to a USB 2.0 High Speed device
(480Mb/s).
Remote Wake Up
Disabled
High Current I/Os
Enabled
Enables the high drive level on the UART and CBUS I/O
pins.
Load VCP Driver
Enabled
Makes the device load the VCP driver interface for the
device.
Invert TXD
Disabled
Signal on this pin becomes TXD# if enable.
Invert RXD
Disabled
Signal on this pin becomes RXD# if enable.
Invert RTS#
Disabled
Signal on this pin becomes RTS if enable.
Invert CTS#
Disabled
Signal on this pin becomes CTS if enable.
Table 0.1 Default Internal EEPROM Configuration
The internal EEPROM on the PCB can be re-programmed over USB using the utility program FT_PROG.
FT_PROG can be downloaded from the www.ftdichip.com. Version 2.8a or later is required for the FT232R
chip. Users who do not have their own USB Vendor ID but who would like to use a unique Product ID in
their design can apply to FTDI for a free block of unique PIDs. Contact FTDI support for this service.
Copyright © 2008 Future Technology Devices International Limited 14
Document Reference No.: FT_000065
TTL-232R-PCB TTL TO USB SERIAL CONVERTER PCB Datasheet Version 1.01
Clearance No.: FTDI# 54
Appendix B - List of Figures and Tables
List of Figures
Figure 1.1 Using the TTL-232R-PCB .............................................................................................................. 1
Figure 4.1 TTL-232R-PCB Pin Out (Top is TOP View, Bottom is BOTTOM View) ..................................... 8
Figure 4.2 TTL-232R TTL-232R-PCB, Mechanical Details ............................................................................ 8
Figure 5.1 Circuit Schematic of TTL-232R-PCB. ........................................................................................ 11
List of Tables
Table 1.1 TTL-232R-PCB Part Number .......................................................................................................... 2
Table 4.1 TTL-232R-PCB Signal Descriptions .............................................................................................. 9
Table 4.2 UART Signal Level Selection ......................................................................................................... 9
Table 4.3 TTL-232R-PCB I/O Operating Parameters .................................................................................... 9
Table 4.4 TTL-232R-PCB I/O Pin Characteristics (+5V level signals) ......................................................... 9
Table 4.5 TTL-232R-PCB I/O Pin Characteristics (+3.3V level signals) .................................................... 10
Table 0.1 Default Internal EEPROM Configuration ..................................................................................... 13
Copyright © 2008 Future Technology Devices International Limited 15
Document Reference No.: FT_000065
TTL-232R-PCB TTL TO USB SERIAL CONVERTER PCB Datasheet Version 1.01
Clearance No.: FTDI# 54
Appendix C - Revision History
Version 1.00 First Release 8th August 2008
Version 1.01 Added RoHS compliant statement in section 1 2nd September 2010
Added section 1.2 USB Compliant Logo
Updated Contact details
Replaced reference MProg with FT_Prog

Products

MOD USB SERIAL 3.3V EMBEDDED PCB
Cantidad disponible597
Precio por unidad15.63
MOD USB SERIAL 5V EMBEDDED PCB
Cantidad disponible212
Precio por unidad15.63