B64290L0038 Datasheet

EPCOS (TDK)

Download PDF Datasheet

Datasheet

¤EPCOS AG 2017. Reproduction, publication and dissemination of this publication, enclosures hereto and the
information contained therein without EPCOS’ prior express consent is prohibited.
EPCOS AG is a TDK Group Company.
Ferrites and accessories
Toroids (ring cores)
R 10.0 u6.00 u4.00
Series/Type: B64290L0038
Date: December 2017
212/17
Please read Cautions and warnings and
Important notes at the end of this document.
Epoxy coating R 10.0 u6.00 u4.00 (mm)
R 0.394 u0.236 u0.157 (inch)
Dimensions
Characteristics and ordering codes
da (mm) di (mm) Height (mm) da (inch) di (inch) Height (inch)
10.0 r0.2 6.0 r0.15 4.00 r0.15 0.394 r0.008 0.236 r0.006 0.157 r0.006 uncoated1)
10.8 max. 5.25 min. 4.75 max. 0.433 max. 0.199 min. 0.195 max. coated
Mate-
rial
AL value
nH
Pi
(approx.)
Ordering code Magnetic characteristics Approx.
weight
g
6l/A
mm–1
le
mm
Ae
mm2
Ve
mm3
K1 33 r25% 80 B64290L0038X001 3.07 24.07 7.83 188 0.9
N49 610 r25% 1500 B64290L0038X049
N87 900 r25% 2200 B64290L0038X087
N30 1760 r25% 4300 B64290L0038X830
T65 1900 r30% 4700 B64290L0038X065
T35 2460 r25% 6000 B64290L0038X035
T37 2660 r25% 6500 B64290L0038X037
T38 4090 r30% 10000 B64290L0038X038
T46 6000 r30% 15000 B64290L0038X046
B64290L0038R 10.0 u6.00 u4.00
1) On request.
312/17
Please read Cautions and warnings and
Important notes at the end of this document.
Mechanical stress and mounting
Ferrite cores have to meet mechanical requirements during assembling and for a growing number
of applications. Since ferrites are ceramic materials one has to be aware of the special behavior
under mechanical load.
As valid for any ceramic material, ferrite cores are brittle and sensitive to any shock, fast tempera-
ture changing or tensile load. Especially high cooling rates under ultrasonic cleaning and high static
or cyclic loads can cause cracks or failure of the ferrite cores.
For detailed information see data book, chapter “General - Definitions, 8.1”.
Effects of core combination on AL value
Stresses in the core affect not only the mechanical but also the magnetic properties. It is apparent
that the initial permeability is dependent on the stress state of the core. The higher the stresses are
in the core, the lower is the value for the initial permeability. Thus the embedding medium should
have the greatest possible elasticity.
For detailed information see data book, chapter “General - Definitions, 8.1”.
Heating up
Ferrites can run hot during operation at higher flux densities and higher frequencies.
NiZn-materials
The magnetic properties of NiZn-materials can change irreversible in high magnetic fields.
Ferrite Accessories
EPCOS ferrite accessories have been designed and evaluated only in combination with EPCOS
ferrite cores. EPCOS explicitly points out that EPCOS ferrite accessories or EPCOS ferrite cores
may not be compatible with those of other manufacturers. Any such combination requires prior te-
sting by the customer and will be at the customer‘s own risk.
EPCOS assumes no warranty or reliability for the combination of EPCOS ferrite accessories with
cores and other accessories from any other manufacturer.
Processing remarks
The start of the winding process should be soft. Else the flanges may be destroyed.
Too strong winding forces may blast the flanges or squeeze the tube that the cores can not be
mounted any more.
Too long soldering time at high temperature (>300 °C) may effect coplanarity or pin arrange-
ment.
Not following the processing notes for soldering of the J-leg terminals may cause solderability
problems at the transformer because of pollution with Sn oxyde of the tin bath or burned insula-
tion of the wire. For detailed information see chapter “Processing notes”, section 2.2.
The dimensions of the hole arrangement have fixed values and should be understood as
a recommendation for drilling the printed circuit board. For dimensioning the pins, the group
of holes can only be seen under certain conditions, as they fit into the given hole arrangement.
To avoid problems when mounting the transformer, the manufacturing tolerances for positioning
the customers’ drilling process must be considered by increasing the hole diameter.
Cautions and warnings
Ferrites and accessories
Cautions and warnings
412/17
Please read Cautions and warnings and
Important notes at the end of this document.
Ferrites and accessories
Display of ordering codes for EPCOS products
The ordering code for one and the same product can be represented differently in data sheets,
data books, other publications and the website of EPCOS, or in order-related documents such as
shipping notes, order confirmations and product labels. The varying representations of the
ordering codes are due to different processes employed and do not affect the
specifications of the respective products. Detailed information can be found on the Internet
under www.epcos.com/orderingcodes.
Cautions and warnings
512/17
Please read Cautions and warnings and
Important notes at the end of this document.
Symbol Meaning Unit
A
Ae
AL
AL1
Amin
AN
AR
B
'B
B
ˆ
'B
ˆ
BDC
BR
BS
C0
CDF
DF
d
Ea
f
fcutoff
fmax
fmin
fr
fCu
g
H
H
ˆ
HDC
Hc
h
h/Pi2
I
IDC
I
ˆ
J
k
k3
k3c
L
Cross section of coil
Effective magnetic cross section
Inductance factor; AL = L/N2
Minimum inductance at defined high saturation ( Pa)
Minimum core cross section
Winding cross section
Resistance factor; AR = RCu/N2
RMS value of magnetic flux density
Flux density deviation
Peak value of magnetic flux density
Peak value of flux density deviation
DC magnetic flux density
Remanent flux density
Saturation magnetization
Winding capacitance
Core distortion factor
Relative disaccommodation coefficient DF = d/Pi
Disaccommodation coefficient
Activation energy
Frequency
Cut-off frequency
Upper frequency limit
Lower frequency limit
Resonance frequency
Copper filling factor
Air gap
RMS value of magnetic field strength
Peak value of magnetic field strength
DC field strength
Coercive field strength
Hysteresis coefficient of material
Relative hysteresis coefficient
RMS value of current
Direct current
Peak value of current
Polarization
Boltzmann constant
Third harmonic distortion
Circuit third harmonic distortion
Inductance
mm2
mm2
nH
nH
mm2
mm2
P: = 10–6:
Vs/m2, mT
Vs/m2, mT
Vs/m2, mT
Vs/m2, mT
Vs/m2, mT
Vs/m2, mT
Vs/m2, mT
F = As/V
mm–4.5
J
s–1, Hz
s–1, Hz
s–1, Hz
s–1, Hz
s–1, Hz
mm
A/m
A/m
A/m
A/m
10–6 cm/A
10–6 cm/A
A
A
A
Vs/m2
J/K
H = Vs/A
Symbols and terms
Ferrites and accessories
Symbols and terms
612/17
Please read Cautions and warnings and
Important notes at the end of this document.
Symbol Meaning Unit
'L/L
L0
LH
Lp
Lrev
Ls
le
lN
N
PCu
Ptrans
PV
PF
Q
R
RCu
Rh
'Rh
Ri
Rp
Rs
Rth
RV
s
T
'T
TC
t
tv
tanG
tanGL
tanGr
tanGe
tanGh
tanG/Pi
U
Û
Ve
Z
Zn
Relative inductance change
Inductance of coil without core
Main inductance
Parallel inductance
Reversible inductance
Series inductance
Effective magnetic path length
Average length of turn
Number of turns
Copper (winding) losses
Transferrable power
Relative core losses
Performance factor
Quality factor (Q = ZL/Rs = 1/tanGL)
Resistance
Copper (winding) resistance (f = 0)
Hysteresis loss resistance of a core
Rh change
Internal resistance
Parallel loss resistance of a core
Series loss resistance of a core
Thermal resistance
Effective loss resistance of a core
Total air gap
Temperature
Temperature difference
Curie temperature
Time
Pulse duty factor
Loss factor
Loss factor of coil
(Residual) loss factor at H o 0
Relative loss factor
Hysteresis loss factor
Relative loss factor of material at H o 0
RMS value of voltage
Peak value of voltage
Effective magnetic volume
Complex impedance
Normalized impedance |Z|n = |Z| /N2 u H (le/Ae)
H
H
H
H
H
H
mm
mm
W
W
mW/g
:
:
:
:
:
:
:
K/W
:
mm
°C
K
°C
s
V
V
mm3
:
:/mm
Symbols and terms
Ferrites and accessories
712/17
Please read Cautions and warnings and
Important notes at the end of this document.
All dimensions are given in mm.
Surface-mount device
Symbol Meaning Unit
D
DF
De
Hr
)
K
KB
Ki
Os
P
P0
Pa
Papp
Pe
Pi
Pp'
Pp"
Pr
Prev
Ps'
Ps"
Ptot
U
6l/A
WCu
Z
Temperature coefficient (TK)
Relative temperature coefficient of material
Temperature coefficient of effective permeability
Relative permittivity
Magnetic flux
Efficiency of a transformer
Hysteresis material constant
Hysteresis core constant
Magnetostriction at saturation magnetization
Relative complex permeability
Magnetic field constant
Relative amplitude permeability
Relative apparent permeability
Relative effective permeability
Relative initial permeability
Relative real (inductive) component of P(for parallel components)
Relative imaginary (loss) component of P(for parallel components)
Relative permeability
Relative reversible permeability
Relative real (inductive) component of P(for series components)
Relative imaginary (loss) component of P(for series components)
Relative total permeability
derived from the static magnetization curve
Resistivity
Magnetic form factor
DC time constant WCu = L/RCu = AL/AR
Angular frequency; Z= 2 3f
1/K
1/K
1/K
Vs
mT-1
A–1H–1/2
Vs/Am
:m–1
mm–1
s
s–1
Symbols and terms
Ferrites and accessories
812/17
Please read Cautions and warnings and
Important notes at the end of this document.
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for
certain areas of application. These statements are based on our knowledge of typical require-
ments that are often placed on our products in the areas of application concerned. We never-
theless expressly point out that such statements cannot be regarded as binding statements
about the suitability of our products for a particular customer application. As a rule, EP-
COS is either unfamiliar with individual customer applications or less familiar with them than the
customers themselves. For these reasons, it is always ultimately incumbent on the customer to
check and decide whether an EPCOS product with the properties described in the product spec-
ification is suitable for use in a particular customer application.
2. We also point out that in individual cases, a malfunction of electronic components or fail-
ure before the end of their usual service life cannot be completely ruled out in the current
state of the art, even if they are operated as specified. In customer applications requiring a
very high level of operational safety and especially in customer applications in which the mal-
function or failure of an electronic component could endanger human life or health (e.g. in acci-
dent prevention or life-saving systems), it must therefore be ensured by means of suitable de-
sign of the customer application or other action taken by the customer (e.g. installation of pro-
tective circuitry or redundancy) that no injury or damage is sustained by third parties in the event
of malfunction or failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this pub-
lication may contain substances subject to restrictions in certain jurisdictions (e.g. be-
cause they are classed as hazardous). Useful information on this will be found in our Material
Data Sheets on the Internet (www.epcos.com/material). Should you have any more detailed
questions, please contact our sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this
publication may change from time to time. The same is true of the corresponding product
specifications. Please check therefore to what extent product descriptions and specifications
contained in this publication are still applicable before or when you place an order.
We also reserve the right to discontinue production and delivery of products. Consequent-
ly, we cannot guarantee that all products named in this publication will always be available. The
aforementioned does not apply in the case of individual agreements deviating from the foregoing
for customer-specific products.
6. Unless otherwise agreed in individual contracts, all orders are subject to the current version
of the “General Terms of Delivery for Products and Services in the Electrical Industry”
published by the German Electrical and Electronics Industry Association (ZVEI).
7. The trade names EPCOS, CeraCharge, CeraDiode, CeraLink, CeraPad, CeraPlas, CSMP,
CTVS, DeltaCap, DigiSiMic, ExoCore, FilterCap, FormFit, LeaXield, MiniBlue, MiniCell, MKD,
MKK, MotorCap, PCC, PhaseCap, PhaseCube, PhaseMod, PhiCap, PowerHap, PQSine,
PQvar, SIFERRIT, SIFI, SIKOREL, SilverCap, SIMDAD, SiMic, SIMID, SineFormer, SIOV,
ThermoFuse, WindCap are trademarks registered or pending in Europe and in other
countries. Further information will be found on the Internet at www.epcos.com/trademarks.
Important notes

Products

FERRITE CORE TOROID 4.09UH T38
Cantidad disponible29153
Precio por unidad0.34
FERRITE CORE TOROID 900NH N87
Cantidad disponible15394
Precio por unidad0.28
FERRITE CORE TOROID 1.76UH N30
Cantidad disponible11866
Precio por unidad0.28
FERRITE CORE TOROID 2.66UH T37
Cantidad disponible2386
Precio por unidad0.39
FERRITE CORE TOROID 6UH T46
Cantidad disponible2408
Precio por unidad0.44
FERRITE CORE
Cantidad disponible2781
Precio por unidad0.25
FERRITE CORE TOROID 2.46UH T35
Cantidad disponible2337
Precio por unidad0.39
FERRITE CORE TOROID 610NH N49
Cantidad disponible390
Precio por unidad0.39
FERRITE CORE TOROID 1.9UH T65
Cantidad disponible0
Precio por unidad0.0962