USD

690-W05-260-044 Drawing

EDAC Inc.

Download PDF Datasheet

Datasheet

Shell Material Nickel Plated Steel
Insulator Material Thermoplastic, UL 94V-0 Rated, Black color
Contact Material Plugs and Sockets: Copper Alloy
Contact Plating Gold Plating over Nickel underplating
Operating Temp. -25°C To +85°C
Signal Current Rating 1A Per Contact
Contact Resistance 50 Milliohms MAX
Insulation Resistance 100 Megohms MIN
Rubber Seals Silicone
O-Ring Silicone
Ordering Code:
www.edac.net
Plug and Socket , USB and HDMI Connectors
Specifications:
SERIES 690W
WATERPROOF USB & HDMI
Rev.2
E-SEAL Waterproof Connectors: Standard USB TypeA, Micro
USB, Mini USB Type B and HDMI Type A
Compatible with all Windows versions
1.2Mbps or 480Mbps communication speed
Complies with USB1.0 (USB2.0 upon request)
Compatible with asynchronous and isochronous data transfer
methods
Silicone rubber seals
Secure latching system for safe mating under severe vibration or
shock conditions
Degree of Protection: IP67 as per IEC60529
SERIES:
USB, HDMI . . . . 690
690-W04-260-012
TYPE:
11 . . . . HDMI TYPE A, MALE
12 . . . . HDMI TYPE A, FEMALE
13 . . . . USB TYPE A, MALE
14 . . . . USB TYPE A, FEMALE
43 . . . . MINI USB TYPE B, MALE
44 . . . . MINI USB TYPE B, FEMALE
83 . . . . MICRO USB, FEMALE
CROSS / REF:
EDAC CODE
WATERPROOF . . . . W
NO. OF CONTACTS:
(STANDARD USB-A) 4 CONTACT PINS . . . . 04
(MICRO OR MINI USB) 5 CONTACT PINS . . . . 05
(HDMI) 19 CONTACT PINS . . . . 19
CONTACT PLATING
Gold Flash Plating over Nickel . . . . 2
15 µIN of Gold Plating over Nickel . . . . 3
30 µIN of Gold Plating over Nickel . . . . 6
INSULATOR COLOR:
0 . . . . BLACK
CONTACT CODE:
60 . . . . STRAIGHT TYPE
90 . . . . SMT TYPE (MICRO USB ONLY)
M00-383-001 Cap is used for:
1. 690-W04-260-014
2. 690-W19-260-012
M00-383-002 Cap is used for:
1. 690-W05-260-044

Products

CONN RCPT USB1.0 MICRO B SMD R/A
Cantidad disponible4073
Precio por unidad2.85
CONN PLUG HDMI 19POS SOLDER
Cantidad disponible113
Precio por unidad10.15
CONN RCP USB1.0 TYPEA 4P PNL MNT
Cantidad disponible46
Precio por unidad11.11
CONN RCPT HDMI 19POS SOLDER
Cantidad disponible65
Precio por unidad11.25
CONN RCPT USB1.0 MINI B PNL MNT
Cantidad disponible0
Precio por unidad6.19
CONN PLG USB1.0 MINI B 5P SLD
Cantidad disponible0
Precio por unidad3.9
CONN PLUG USB1.0 TYPEA 4POS SLD
Cantidad disponible0
Precio por unidad7.77