PV6F240SS-341 Drawing

E-Switch

View All Related Products | Download PDF Datasheet

Datasheet

www.e-switch.com 800.867.2717 2
RoHS
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
Audio / Visual
ANTI-VANDAL
SWITCHES
Security Devices Industrial Controls
Electrical Housewares
Kiosks
SpecificationS
part number configurator
featureS & benefitS
applicationS / marketS
pV6 SerieS anti-Vandal Switch
Specifications subject to change without notice
16mm diameter panel cutout
RGB LED option
Dot or ring illumination options available
Multiple actuator options
Pilot indicator option
IP65 rated, Off-(On), SPST
Electrical Rating: 2A, 48VDC
Mechanical Life: 1,000,000 Cycles
Electrical Life: 50,000 Cycles
Contact Resistance: 50mΩ Max.
Insulation Resistance: 1000 MΩ Min.
Dielectric Strength: 2,000VAC
Operating/Storage Temperature: -20°C to 55°C
Travel: 1.50mm
Moisture Protection: IP65
Contact Arrangement: SPST Off-(On)
Actuation Force: 400 gf
Panel Thickness: 1-10mm
Mounting Nut Torque: 5-14Nm
PV6 F - Flat
H - High
0 - 2A,
48VDC
X - Pilot
Indicator
N - Nickel
Plated
S - Stainless
Steel
1 - Black
Anodized
NONE - Silver
G - Gold
Series
Actuator
Options
Rating
Options
Body
Finish
Options
Contact
Material
Options
Medical Equipment
2 - Solder
Terminal
Options
4 - Off - (On)*
P - Pilot
Indicator**
Function
Options
N - Nickel
Plated
S - Stainless
Steel
1 - Black
Anodized
Actuator
Finish
Options
NONE - Non-
Illuminated
2 - Dot
Illumination
3 - Ring
Illumination
Lens
Style
Options
NONE- Non-
Illuminated
0 - White
1 - Red
2 - Orange
3 - Green
4 - Blue
5 - Yellow
F - Red/Orange
G - Red/Green
H - Red/Blue
J - Red/Yellow
K - Orange/Green
L - Orange/Blue
M - Orange/Yellow
R - RGB
LED-
Color
Options
NONE - Non-
Illuminated
1 - Base Voltage/
Illumination
Voltage
Options
NOTES:
*(On) denotes function is momentary
**Pilot indicator does not have internal switch contacts, only illumination
/Base voltage for LED colors red, yellow, and orange is 1.8V @ 20mA
/Base voltage for LED colors blue, green and white is 2.8V @ 20mA
www.e-switch.com 800.867.2717 3
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
ANTI-VANDAL
SWITCHES
pV6 SerieS anti-Vandal Switch
Panel Cutout
SChematiC
NoN-IllumINated
illumination oPtionS
Body dimenSionS
dot IllumINated RINg IllumINated
aCtuator oPtionS
HIgH actuatoRFlat actuatoR

Products

SWITCH PUSH SPST-NO 2A 48V
Cantidad disponible295
Precio por unidad11.27
SWITCH PUSH SPST-NO 2A 48V
Cantidad disponible3247
Precio por unidad11.42
SWITCH PUSH SPST-NO 2A 48V
Cantidad disponible1587
Precio por unidad11.42
SWITCH PUSH SPST-NO 2A 48V
Cantidad disponible1315
Precio por unidad11.42
SWITCH PUSH SPST-NO 2A 48V
Cantidad disponible495
Precio por unidad12.09
SWITCH PUSH SPST-NO 2A 48V
Cantidad disponible483
Precio por unidad12.09
SWITCH PUSH SPST-NO 2A 48V
Cantidad disponible343
Precio por unidad13.71
SWITCH PUSHBUTTON SPST-NO 2A 48V
Cantidad disponible309
Precio por unidad15.36
SWITCH PUSHBUTTON SPST-NO 2A 48V
Cantidad disponible435
Precio por unidad15.82
SWITCH PUSH SPST-NO 2A 48V
Cantidad disponible115
Precio por unidad9.7
SWITCH PUSH SPST-NO 2A 48V
Cantidad disponible111
Precio por unidad10.24
SWITCH PUSH SPST-NO 2A 48V
Cantidad disponible132
Precio por unidad12.09
SWITCH PUSHBUTTON SPST-NO 2A 48V
Cantidad disponible314
Precio por unidad15.82
SWITCH PUSHBUTTON SPST-NO 2A 48V
Cantidad disponible88
Precio por unidad15.36
LED PANEL INDICATOR GRN 2.8V
Cantidad disponible34
Precio por unidad8.49
SWITCH PUSHBUTTON SPST 2A 48V
Cantidad disponible35
Precio por unidad10.21
SWITCH PUSH SPST-NO 2A 48V
Cantidad disponible30
Precio por unidad10.21
SWITCH PUSH SPST-NO 2A 48V
Cantidad disponible42
Precio por unidad10.24
SWITCH PUSH SPST-NO 2A 48V
Cantidad disponible56
Precio por unidad10.5
SWITCH PUSHBUTTON SPST 2A 48V
Cantidad disponible59
Precio por unidad11.16