SMAJ5.0(C)A - SMAJ200(C)A Datasheet

Diodes Incorporated

View All Related Products | Download PDF Datasheet

Datasheet

SMAJ5.0(C)A SMAJ200(C)A
Document number: DS19005 Rev. 17 - 2
1 of 6
www.diodes.com
October 2014
© Diodes Incorporated
SMAJ5.0(C)A SMAJ200(C)A
400W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR
Features
400W Peak Pulse Power Dissipation
Glass Passivated Die Construction
Unidirectional and Bidirectional Versions Available
Excellent Clamping Capability
Fast Response Time
Lead-Free Finish; RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Mechanical Data
Case: SMA
Case Material: Molded Plastic. UL Flammability Classification
Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Lead-Free Plating (Matte Tin Finish).
Solderable per MIL-STD-202, Method 208
Polarity Indicator: Cathode Band (Bi-directional devices do not
have a polarity indicator.)
Weight: 0.064 grams (Approximate)
Ordering Information (Note 4)
Part Number
Packaging
SMAJXXX(C)A-13-F
5000/Tape & Reel
*x = Device Voltage, Example: SMAJ170A-13-F
Notes: 1. EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant. All applicable RoHS exemptions applied.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http”//www.diodes.com/products/packages.html.
Marking Information
Green
Top View
Bottom View
xx = Product Type Marking Code
(See Electrical Characteristics Table)
= Manufacturers’ Code Marking
YWW = Date Code Marking
Y = Last Digit of Year (ex: 4 for 2014)
WW = Week Code (01 to 53)
YWW
xx
e3
SMAJ5.0(C)A SMAJ200(C)A
Document number: DS19005 Rev. 17 - 2
2 of 6
www.diodes.com
October 2014
© Diodes Incorporated
SMAJ5.0(C)A SMAJ200(C)A
Maximum Ratings (@TA = +25°C unless otherwise specified.)
Characteristic
Symbol
Value
Unit
Peak Pulse Power Dissipation
(Non-repetitive current pulse derated above TA = +25°C) (Note 5)
PPK
400
W
Peak Forward Surge Current, 8.3ms Single Half Sine Wave
Superimposed on Rated Load (Notes 5, 6 & 7)
IFSM
40
A
Steady State Power Dissipation @ TL = +75°C
PM(AV)
1.0
W
Instantaneous Forward Voltage @ IPP = 35A (Notes 5, 6, & 7)
VF
3.5
V
Notes: 5. Valid provided that terminals are kept at ambient temperature.
6. Measured with 8.3ms single half sine-wave. Duty cycle = 4 pulses per minute maximum.
7. Unidirectional units only.
Thermal Characteristics
Characteristic
Symbol
Value
Unit
Operating Temperature Range
TJ
-55 to +150
°C
Storage Temperature Range
TSTG
-55 to +175
°C
SMAJ5.0(C)A SMAJ200(C)A
Document number: DS19005 Rev. 17 - 2
3 of 6
www.diodes.com
October 2014
© Diodes Incorporated
SMAJ5.0(C)A SMAJ200(C)A
Electrical Characteristics (@TA = +25°C unless otherwise specified.)
Part Number
Add C For
Bidirectional
(Note 8)
Reverse
Standoff
Voltage
Breakdown
Voltage
VBR @ IT (Note 9)
Test
Current
Max. Reverse
Leakage @ VRWM
(Note 10)
Max. Clamping
Voltage @ Ipp
Max. Peak Pulse
Current
Ipp
Marking Code
VRWM (V)
Min (V)
Max (V)
IT (mA)
IRA)
VC (V)
(A)
BI-
UNI-
SMAJ5.0(C)A
5.0
6.40
7.25
10
800
9.2
43.5
TE
HE
SMAJ6.0(C)A
6.0
6.67
7.37
10
800
10.3
38.8
TG
HG
SMAJ6.5(C)A
6.5
7.22
7.98
10
500
11.2
35.7
TK
HK
SMAJ7.0(C)A
7.0
7.78
8.60
10
200
12.0
33.3
TM
HM
SMAJ7.5(C)A
7.5
8.33
9.21
1.0
100
12.9
31.0
TP
HP
SMAJ8.0(C)A
8.0
8.89
9.83
1.0
50
13.6
29.4
TR
HR
SMAJ8.5(C)A
8.5
9.44
10.4
1.0
10
14.4
27.7
TT
HT
SMAJ9.0(C)A
9.0
10.0
11.1
1.0
5.0
15.4
26.0
TV
HV
SMAJ10(C)A
10
11.1
12.3
1.0
5.0
17.0
23.5
TX
HX
SMAJ11(C)A
11
12.2
13.5
1.0
5.0
18.2
22.0
TZ
HZ
SMAJ12(C)A
12
13.3
14.7
1.0
5.0
19.9
20.1
UE
IE
SMAJ13(C)A
13
14.4
15.9
1.0
5.0
21.5
18.6
UG
IG
SMAJ14(C)A
14
15.6
17.2
1.0
5.0
23.2
17.2
UK
IK
SMAJ15(C)A
15
16.7
18.5
1.0
5.0
24.4
16.4
UM
IM
SMAJ16(C)A
16
17.8
19.7
1.0
5.0
26.0
15.3
UP
IP
SMAJ17(C)A
17
18.9
20.9
1.0
5.0
27.6
14.5
UR
IR
SMAJ18(C)A
18
20.0
22.1
1.0
5.0
29.2
13.7
UT
IT
SMAJ20(C)A
20
22.2
24.5
1.0
5.0
32.4
12.3
UV
IV
SMAJ22(C)A
22
24.4
26.9
1.0
5.0
35.5
11.2
UX
IX
SMAJ24(C)A
24
26.7
29.5
1.0
5.0
38.9
10.3
UZ
IZ
SMAJ26(C)A
26
28.9
31.9
1.0
5.0
42.1
9.5
VE
JE
SMAJ28(C)A
28
31.1
34.4
1.0
5.0
45.4
8.8
VG
JG
SMAJ30(C)A
30
33.3
36.8
1.0
5.0
48.4
8.3
VK
JK
SMAJ33(C)A
33
36.7
40.6
1.0
5.0
53.3
7.5
VM
JM
SMAJ36(C)A
36
40.0
44.2
1.0
5.0
58.1
6.9
VP
JP
SMAJ40(C)A
40
44.4
49.1
1.0
5.0
64.5
6.2
VR
JR
SMAJ43(C)A
43
47.8
52.8
1.0
5.0
69.4
5.7
VT
JT
SMAJ45(C)A
45
50.0
55.3
1.0
5.0
72.7
5.5
VV
JV
SMAJ48(C)A
48
53.3
58.9
1.0
5.0
77.4
5.2
VX
JX
SMAJ51(C)A
51
56.7
62.7
1.0
5.0
82.4
4.9
VZ
JZ
SMAJ54(C)A
54
60.0
66.3
1.0
5.0
87.1
4.6
WE
RE
SMAJ58(C)A
58
64.4
71.2
1.0
5.0
93.6
4.3
WG
RG
SMAJ60(C)A
60
66.7
73.7
1.0
5.0
96.8
4.1
WK
RK
SMAJ64(C)A
64
71.1
78.6
1.0
5.0
103
3.9
WM
RM
SMAJ70(C)A
70
77.8
86.0
1.0
5.0
113
3.5
WP
RP
SMAJ75(C)A
75
83.3
92.1
1.0
5.0
121
3.3
WR
RR
SMAJ78(C)A
78
86.7
95.8
1.0
5.0
126
2.2
WT
RT
SMAJ85(C)A
85
94.4
104
1.0
5.0
137
2.9
WV
RV
SMAJ90(C)A
90
100
111
1.0
5.0
146
2.7
WX
RX
SMAJ100(C)A
100
111
123
1.0
5.0
162
2.5
WZ
RZ
SMAJ110(C)A
110
122
135
1.0
5.0
177
2.3
XE
SE
SMAJ120(C)A
120
133
147
1.0
5.0
193
2.0
XG
SG
SMAJ130(C)A
130
144
159
1.0
5.0
209
1.9
XK
SK
SMAJ150(C)A
150
167
185
1.0
5.0
243
1.6
XM
SM
SMAJ160(C)A
160
178
197
1.0
5.0
259
1.5
XP
SP
SMAJ170(C)A
170
189
209
1.0
5.0
275
1.4
XR
SR
SMAJ200(C)A
200
224
248
1.0
1.0
324
1.2
YT
ST
Notes: 8. Suffix C denotes Bi-directional device.
9. VBR measured with IT current pulse = 10 ~ 15 ms.
10. For Bidirectional devices having VRWM of 10V and under, the IR is doubled.
SMAJ5.0(C)A SMAJ200(C)A
Document number: DS19005 Rev. 17 - 2
4 of 6
www.diodes.com
October 2014
© Diodes Incorporated
SMAJ5.0(C)A SMAJ200(C)A
10 X 1000 Waveform
as defined by REA
025 50 75 100 125 150 175 200
100
75
50
25
0
T , AMBIENT TEMPERATURE ( C)
Fig. 1 Pulse Derating Curve
A°
PEAK PULSE DERATING IN % OF
PEAK POWER OR CURRENT
10
100
1,000
10,000
110 100 1,000
C , TOTAL CAPACITANCE (pF)
T
V , STANDOFF VOLTAGE (V)
Fig. 2 Typical Total Capacitance
WM
T = 25 C
J°
Unidirectional
Bidirectional
Measured at
f = 1MHz
1.0Vrms dc
signal
Bias = 0V
0.1 1.0
0.1 10 100
1.0
10
1,000 10,000
T = 25 C
j°
P , PEAK PULSE POWER (kW)
PK
100
Non repetitive
pulse waveform
shown in Fig. 4
I , PEAK PULSE CURRENT (%I )
P pp
t, TIME (ms)
Fig. 4 Pulse Waveform
0
60
50
40
30
20
10
2510
I , PEAK FORWARD SURGE CURRENT (A)
FSM
NUMBER OF CYCLES AT 60Hz
Fig. 5 Maximum Non-Repetitive Surge Current
20 50 1001
0.0
0.2
0.4
0.6
025 50 75 100 125 150 175 200
PM STEADY STATE POWER DISSIPATION (W)
(AV),
T , LEAD TEMPERATURE ( C)
Fig. 6 Steady State Power Derating Curve
L°
0.8
1.0
SMAJ5.0(C)A SMAJ200(C)A
Document number: DS19005 Rev. 17 - 2
5 of 6
www.diodes.com
October 2014
© Diodes Incorporated
SMAJ5.0(C)A SMAJ200(C)A
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for the latest version.
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for the latest version.
SMA
Dim
Min
Max
A
2.29
2.92
B
4.00
4.60
C
1.27
1.63
D
0.15
0.31
E
4.80
5.59
G
0.05
0.20
H
0.76
1.52
J
2.01
2.30
All Dimensions in mm
Dimensions
Value (in mm)
C
4.00
G
1.50
X
2.50
X1
6.50
Y
1.70
A
B
C
D
G
H
E
J
SMAJ5.0(C)A SMAJ200(C)A
Document number: DS19005 Rev. 17 - 2
6 of 6
www.diodes.com
October 2014
© Diodes Incorporated
SMAJ5.0(C)A SMAJ200(C)A
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2014, Diodes Incorporated
www.diodes.com

Products

TVS DIODE 40V 64.5V SMA
Cantidad disponible115245
Precio por unidad0.38
TVS DIODE 5V 9.2V SMA
Cantidad disponible102770
Precio por unidad0.38
TVS DIODE 36V 58.1V SMA
Cantidad disponible52675
Precio por unidad0.38
TVS DIODE 26V 42.1V SMA
Cantidad disponible41977
Precio por unidad0.38
TVS DIODE 33V 53.3V SMA
Cantidad disponible38779
Precio por unidad0.38
TVS DIODE 12V 19.9V SMA
Cantidad disponible29238
Precio por unidad0.38
TVS DIODE 28V 45.4V SMA
Cantidad disponible441447
Precio por unidad0.42
TVS DIODE 5V 9.2V SMA
Cantidad disponible308825
Precio por unidad0.42
TVS DIODE 36V 58.1V SMA
Cantidad disponible92791
Precio por unidad0.42
TVS DIODE 30V 48.4V SMA
Cantidad disponible50892
Precio por unidad0.42
TVS DIODE 10V 17V SMA
Cantidad disponible37263
Precio por unidad0.42
TVS DIODE 33V 53.3V SMA
Cantidad disponible32456
Precio por unidad0.42
TVS DIODE 7V 12V SMA
Cantidad disponible27924
Precio por unidad0.42
TVS DIODE 58V 93.6V SMA
Cantidad disponible141188
Precio por unidad0.39
TVS DIODE 6V 10.3V SMA
Cantidad disponible114042
Precio por unidad0.42
TVS DIODE 15V 24.4V SMA
Cantidad disponible72477
Precio por unidad0.43
TVS DIODE 28V 45.4V SMA
Cantidad disponible93757
Precio por unidad0.38
TVS DIODE 22V 35.5V SMA
Cantidad disponible79513
Precio por unidad0.38
TVS DIODE 6.5V 11.2V SMA
Cantidad disponible39447
Precio por unidad0.38
TVS DIODE 30V 48.4V SMA
Cantidad disponible35634
Precio por unidad0.38