RS1A/B - RS1M/B Datasheet

Diodes Incorporated

View All Related Products | Download PDF Datasheet

Datasheet

RS1A/B - RS1M/B
1.0A SURFACE MOUNT FAST RECOVERY RECTIFIER
Features
Glass Passivated Die Construction
Fast Recovery Time for High Efficiency
Surge Overload Rating to 30A Peak
Ideally Suited for Automated Assembly
Lead-Free Finish; RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Mechanical Data
Case: SMA/SMB
Case Material: Molded Plastic.
UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Finish - Matte Tin Annealed over Copper Alloy
Leadframe; Solderable per MIL-STD-202, Method 208
Polarity: Cathode Band or Cathode Notch
Weight: SMA - 0.064 grams (Approximate)
SMB - 0.093 grams (Approximate)
SMA/SMB
Ordering Information (Note 4)
Part Number
Case
Packaging
RS1x-13-F
SMA
5000/Tape & Reel
RS1xB-13-F
SMB
3000/Tape & Reel
* x = Device type, e.g. RS1D-13-F (SMA package); RS1JB-13-F (SMB package).
Notes: 1. EU Directive 2002/95/EC (RoHS), 2011/65/EU (RoHS 2) & 2015/863/EU (RoHS 3) compliant. All applicable RoHS exemptions applied.
2. See https://www.diodes.com/quality/lead-free/ for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green" and
Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at https://www.diodes.com/design/support/packaging/diodes-packaging/.
Marking Information
SMA/SMB
Green
YWW
RS1x(B)
Top View
Bottom View
RS1x = Product Type Marking Code, ex: RS1G (SMA Package)
RS1
xB = Product Type Marking Code, ex: RS1GB (SMB Package)
= Manufacturer’s Code Marking
YWW = Date Code Marking
Y = Last Digit of Year
(ex: 9 for 2019)
WW = Week
Code (01 to 53)
RS1A/B - RS1M/B
Document number: DS15002 Rev. 15 - 2 1 of 6
www.diodes.com February 2019
© Diodes Incorporated
RS1A/B - RS1M/B
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitive load, derate current by 20%.
Characteristic Symbol
RS1
A/AB
RS1
B/BB
RS1
D/DB
RS1
G/GB
RS1
J/JB
RS1
K/KB
RS1
M/MB
Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage (Note 5)
VRRM
VRWM
VR
50 100 200 400 600 800 1000 V
RMS Reverse Voltage
VR(RMS)
35
70
140
280
420
560
700
V
Average Rectified Output Current @ TT = +120°C
IO
1.0
A
Non-Repetitive Peak Forward Surge Current, 8.3ms
Single Half Sine-Wave Superimposed on Rated Load
IFSM 30 A
Thermal Characteristics
Characteristic
Symbol
Value
Unit
Typical Thermal Resistance, Junction to Terminal (Note 6)
RϴJT
20
°C/W
Operating and Storage Temperature Range
TJ, TSTG
-65 to +150
°C
Electrical Characteristics (@TA = +25°C unless otherwise specified.)
Characteristic Symbol
RS1
A/AB
RS1
B/BB
RS1
D/DB
RS1
G/GB
RS1
J/JB
RS1
K/KB
RS1
M/MB
Unit
Minimum Reverse Breakdown Voltage (Note 5) @ IR = 5µA
V(BR)R
50
100
200
400
600
800
1000
V
Maximum Forward Voltage Drop @ IF = 1.0A
VFM
1.3
V
Peak Reverse Current @ TA = +25°C
at Rated DC Blocking Voltage (Note 5) @ TA = +125°C
IRM 5.0
200
µA
Maximum Reverse Recovery Time (Note 7)
tRR
150
250
500
ns
Typical Total Capacitance (Note 8)
CT
15
pF
Notes: 5. Short duration pulse test used to minimize self-heating effect.
6. Valid provided that terminals are kept at ambient temperature.
7. Reverse recovery test conditions: IF = 0.5A, IR = 1.0A, IRR = 0.25A. See Figure 5.
8. Measured at 1.0MHz and applied reverse voltage of 4.0V DC.
RS1A/B - RS1M/B
Document number: DS15002 Rev. 15 - 2 2 of 6
www.diodes.com February 2019
© Diodes Incorporated
RS1A/B - RS1M/B
0
0.4
1.2
25 50 75 100 125 150 175
I , AVERAGE RECTIFIED CURRENT (A)
O
T , TERMINAL TEMPERATURE ( C)
Fig. 1 Forward Current Derating Curve
T
°
0.2
0.6
0.8
1.0
0.01
0.1
1.0
10
00.4 0.8 1.2 1.6
I INSTANTANEOUS FORWARD CURRENT (A)
F,
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fig. 2 Typical Forward Characteristics
F
T = 25 C
J
o
0
10
20
30
110 100
I , PEAK FORWARD SURGE CURRENT (A)
FSM
NUMBER OF CYCLES AT 60Hz
Fig. 3 Forward Surge Current Derating Curve
0.1
1.0
10
100
1,000
0
20
40
60
80
100
120
140
PERCENT OF RATED PEAK REVERSE VOLTAGE (%)
Fig. 4 Typical Reverse Characteristics
T = 125C
J
°
T = 25°C
J
I
,
I
N
S
T
A
N
T
A
N
E
O
U
S
R
E
V
E
R
S
E
C
U
R
R
E
N
T
(
µ
A
)
R
I
R
, INSTANTANEOUS REVERSE CURRENT A)
(Note 9)
(Note 10)
9. Rise Time =
10. Rise Time =
tRR
RS1A/B - RS1M/B
Document number: DS15002 Rev. 15 - 2 3 of 6
www.diodes.com February 2019
© Diodes Incorporated
RS1A/B - RS1M/B
Package Outline Dimensions
Please see http://www.diodes.com/package-outlines.html for the latest version.
SMA
SMA
Dim Min Max
A
2.29
2.92
B
4.00
4.60
C
1.27
1.63
D
0.15
0.31
E
4.80
5.59
G
0.05
0.20
H
0.76
1.52
J
1.96
2.40
All Dimensions in mm
SMB
SMB
Dim
Min
Max
A
3.30
3.94
B
4.06
4.57
C
1.96
2.21
D
0.15
0.31
E
5.00
5.59
G
0.05
0.20
H
0.76
1.52
J
2.00
2.50
All Dimensions in mm
AC
J
G
B
E
H
D
A
B
C
D
G
H
E
J
RS1A/B - RS1M/B
Document number: DS15002 Rev. 15 - 2 4 of 6
www.diodes.com February 2019
© Diodes Incorporated
RS1A/B - RS1M/B
Suggested Pad Layout
Please see http://www.diodes.com/package-outlines.html for the latest version.
SMA
Dimensions
Value
(in mm)
C
4.00
G
1.50
X
2.50
X1
6.50
Y
1.70
SMB
Dimensions Value
(in mm)
C
4.30
G
1.80
X
2.50
X1
6.80
Y
2.30
C
X1
Y
G
X
C
X1
Y
G
X
RS1A/B - RS1M/B
Document number: DS15002 Rev. 15 - 2 5 of 6
www.diodes.com February 2019
© Diodes Incorporated
RS1A/B - RS1M/B
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for
use provided in the labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2019, Diodes Incorporated
www.diodes.com
RS1A/B - RS1M/B
Document number: DS15002 Rev. 15 - 2 6 of 6
www.diodes.com February 2019
© Diodes Incorporated

Products

DIODE GEN PURP 100V 1A SMA
Cantidad disponible140676
Precio por unidad0.44
DIODE GEN PURP 400V 1A SMA
Cantidad disponible69029
Precio por unidad0.44
DIODE GEN PURP 600V 1A SMA
Cantidad disponible53100
Precio por unidad0.45
DIODE GEN PURP 1KV 1A SMA
Cantidad disponible61253
Precio por unidad0.46
DIODE GEN PURP 800V 1A SMA
Cantidad disponible46708
Precio por unidad0.46
DIODE GEN PURP 50V 1A SMA
Cantidad disponible147139
Precio por unidad0.44
DIODE GEN PURP 200V 1A SMA
Cantidad disponible53934
Precio por unidad0.46
DIODE GEN PURP 50V 1A SMB
Cantidad disponible30947
Precio por unidad0.4
DIODE GEN PURP 200V 1A SMB
Cantidad disponible10136
Precio por unidad0.41
DIODE GEN PURP 600V 1A SMB
Cantidad disponible5011
Precio por unidad0.43
DIODE GEN PURP 100V 1A SMB
Cantidad disponible5095
Precio por unidad0.36
DIODE GEN PURP 1KV 1A SMB
Cantidad disponible44207
Precio por unidad0.42
DIODE GEN PURP 200V 1A SMB
Cantidad disponible0
Precio por unidad0
DIODE GEN PURP 800V 1A SMB
Cantidad disponible1453
Precio por unidad0.38
DIODE GEN PURP 400V 1A SMB
Cantidad disponible370
Precio por unidad0.43
DIODE GEN PURP 1KV 1A SMA
Cantidad disponible0
Precio por unidad0
DIODE GEN PURP 800V 1A SMA
Cantidad disponible0
Precio por unidad0
DIODE GEN PURP 600V 1A SMA
Cantidad disponible0
Precio por unidad0
DIODE GEN PURP 200V 1A SMA
Cantidad disponible0
Precio por unidad0
DIODE GEN PURP 100V 1A SMA
Cantidad disponible0
Precio por unidad0