AP2138, AP2139 Datasheet

Diodes Incorporated

View All Related Products | Download PDF Datasheet

Datasheet

AP2138/2139
Document number: DS37428 Rev. 3 - 2
1 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANCED I NF ORMATION
AP2138/2139
ULTRA LOW QUIESCENT CURRENT CMOS LDO
Description
The AP2138/2139 series are CMOS-based positive voltage regulator
ICs. Each of these ICs consists of a voltage reference, an error
amplifier, a resistor network for setting output voltage and a current
limit circuit for current protection.
The difference between AP2138 and AP2139 is the AP2139 has an
enable circuit with a quick discharge function.
These ICs feature high output voltage accuracy, extremely low
quiescent current and low dropout voltage which make them ideal for
use in various power sources for portable applications.
The AP2138/2139 series have 1.2V, 1.4V, 1.5V, 1.8V, 2.1V, 2.2V,
2.5V, 2.8V, 3.0V, 3.3V, 3.6V and 4.0V fixed output voltage versions.
The AP2138 series is available in SOT-23-3 and SOT-89 packages,
AP2139 series is available in SOT-23-5 package.
Features
Ultra-low Quiescent Current: 1.0µA Typical
Output Voltages: 1.2V, 1.4V, 1.5V, 1.8V, 2.1V, 2.2V, 2.5V, 2.8V,
3.0V, 3.3V, 3.6V and 4.0V
High Output Voltage Accuracy: ±2%
Output Current: 250mA
Low Dropout Voltage:
25mV Typical at IOUT = 10mA and VOUT = 3V
200mV Typical at IOUT = 100mA and VOUT = 3V
Line Regulation: 6mV Typical
Load Regulation: 25mV Typical
Low Output Voltage Temperature Coefficient: ±100ppm/oC
Low Standby Current: 0.1µA Typical (AP2139)
Active Quick Output Discharge (AP2139)
Logic-controlled Enable (AP2139)
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Applications
Battery Powered Equipment
Reference Voltage Sources
Cameras, Video Cameras
Portable AV Systems
Mobile Phones
Communication Tools
Portable Games
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
Pin Assignments
(Top View) (Top View) (Top View)
SOT-23-3 SOT-23-5 SOT-89 (Option 1)/ R Package
3
2
1
VIN
VOUT
GND
VIN
VOUT
GND
1
2
3
AP2138/2139
Document number: DS37428 Rev. 3 - 2
2 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Pin Assignments (Cont.)
(Top View) (Top View) (Top View)
SOT-89 (Option 2)/ R Package SOT-89 (Option 1)/ RA Package SOT-89 (Option 2)/ RA Package
Typical Applications Circuit (Note 4)
Note 4: Filter capacitors are required at the AP2138/2139's input and output. F capacitor is required at the input. The minimum output capacitance required for
stability should be more than 1µF with ESR to 100Ω. Ceramic capacitors are recommended.
VIN
VOUT
GND
1
2
3
VIN
VOUT
GND
1
2
3
VIN
VOUT
GND
1
2
3
AP2138/2139
Document number: DS37428 Rev. 3 - 2
3 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Pin Description
Pin Number
Pin Name
Function
SOT-23-3
SOT-89(R)
SOT-89 (RA)
SOT-23-5
1
1
2
2
GND
Ground
2
3
1
5
VOUT
Regulated output voltage
3
2
3
1
VIN
Input voltage
3
CE
Active high enable input. Logic high=enable, logic
low=shutdown
4
NC
No connection
Functional Block Diagram
AP2138
AP2139
A(B)[C]
A: SOT-23-3
B: SOT-89 (R)
C: SOT-89 (RA)
AP2138/2139
Document number: DS37428 Rev. 3 - 2
4 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Absolute Maximum Ratings (Note 5)
Symbol
Parameter
Rating
Unit
VIN
Input Voltage
6.6
V
VCE
Enable Input Voltage (AP2139)
-0.3 to VIN+0.3
V
TLEAD
Lead Temperature
+260
ºC
TJ
Junction Temperature
+150
ºC
TSTG
Storage Temperature Range
-65 to +150
ºC
ESD
ESD (Machine Model)
350
V
ESD
ESD (Human Body Model)
2000
V
θJA
Thermal Resistance (Note 6)
SOT-23-3
250
ºC /W
SOT-23-5
250
SOT-89
165
Notes: 5. Stresses greater than those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and
functional operation of the device at these or any other conditions beyond those indicated under “Recommended Operating Conditions” is not implied.
Exposure to “Absolute Maximum Ratings” for extended periods may affect device reliability.
6. Absolute maximum ratings indicate limits beyond which damage to the component may occur. Electrical specifications do not apply when operating the
device outside of its operating ratings. The maximum allowable power dissipation is a function of the maximum junction temperature, TJ(max), the junction-
to-ambient thermal resistance, θJA, and the ambient temperature, TA. The maximum allowable power dissipation at any ambient temperature is calculated
using: PD(max)=(TJ(max) -TA)/θJA. Exceeding the maximum allowable power dissipation will result in excessive die temperature.
Recommended Operating Conditions
Symbol
Parameter
Min
Max
Unit
VIN
Input Voltage
2.5
6.0
V
TA
Operating Ambient Temperature Range
-40
+85
°C
AP2138/2139
Document number: DS37428 Rev. 3 - 2
5 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Electrical Characteristics AP2138/2139-1.2 (@VIN = 2.5V, VCE = 2.5V (AP2139), TJ = +25oC, IOUT = 40mA, CIN = COUT =
F, Bold typeface applies -40oC TJ +85oC, unless otherwise specified.)
Symbol
Parameter
Conditions
Min
Typ
Max
Unit
VIN
Input Voltage
6.0
V
VOUT
Output Voltage
1.176
1.200
1.224
V
IQ
Quiescent Current
IOUT = 0
1.0
1.5
µA
ISTD
Standby Current (AP2139)
VCE = 0
0.1
1
µA
IOUT
Output Current
250
mA
VRLOAD
Load Regulation
1mA ≤ IOUT ≤ 100mA
25
40
mV
VRLINE
Line Regulation
2.2V ≤ VIN ≤ 6V
6
18
mV
VDROP
Dropout Voltage
IOUT = 10mA
100
300
mV
IOUT = 30mA
400
700
IOUT = 100mA
700
1000
IOUT = 250mA
1000
1300
VOUT/∆T
Output Voltage Temperature Coefficient
±140
µV/ºC
(VOUT/VOUT)/T
±100
ppm/ºC
ISHORT
Short Circuit Current
VOUT = 0
50
mA
IPD
CE Pull-down Constant Current (AP2139)
0.2
µA
VIH
CE Input Logic-high Voltage (AP2139)
1.2
V
VIL
CE Input Logic-low Voltage (AP2139)
0.3
V
θJC
Thermal Resistance
SOT-23-3
81.9
ºC /W
SOT-23-5
81.9
SOT-89
51.1
AP2138/2139
Document number: DS37428 Rev. 3 - 2
6 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Electrical Characteristics AP2138/2139-1.4 (@VIN = 2.5V, VCE = 2.5V (AP2139), TJ = +25oC, IOUT = 40mA, CIN = COUT =
F, Bold typeface applies -40oC TJ +85oC, unless otherwise specified. Cont.)
Symbol
Parameter
Conditions
Min
Typ
Max
Unit
VIN
Input Voltage
6.0
V
VOUT
Output Voltage
1.372
1.400
1.428
V
IQ
Quiescent Current
IOUT = 0
1.0
1.5
µA
ISTD
Standby Current (AP2139)
VCE = 0
0.1
1
µA
IOUT
Output Current
250
mA
VRLOAD
Load Regulation
1mA ≤ IOUT ≤ 100mA
25
40
mV
VRLINE
Line Regulation
2.4V ≤ VIN ≤ 6V
6
18
mV
VDROP
Dropout Voltage
IOUT = 10mA
100
300
mV
IOUT = 30mA
400
700
IOUT = 100mA
600
900
IOUT = 250mA
1000
1300
VOUT/∆T
Output Voltage Temperature Coefficient
±140
µV/ºC
(VOUT/VOUT)/T
±100
ppm/ºC
ISHORT
Short Circuit Current
VOUT = 0
50
mA
IPD
CE Pull-down Constant Current (AP2139)
0.2
µA
VIH
CE Input Logic-high Voltage (AP2139)
1.2
V
VIL
CE Input Logic-low Voltage (AP2139)
0.3
V
θJC
Thermal Resistance
SOT-23-3
81.9
ºC /W
SOT-23-5
81.9
SOT-89
51.1
AP2138/2139
Document number: DS37428 Rev. 3 - 2
7 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Electrical Characteristics AP2138/2139-1.5 (@VIN = 2.5V, VCE = 2.5V (AP2139), TJ = +25oC, IOUT = 40mA, CIN = COUT =
F, Bold typeface applies -40oC TJ +85oC, unless otherwise specified. Cont.)
Symbol
Parameter
Conditions
Min
Typ
Max
Unit
VIN
Input Voltage
6.0
V
VOUT
Output Voltage
1.470
1.500
1.530
V
IQ
Quiescent Current
IOUT = 0
1.0
1.5
µA
ISTD
Standby Current (AP2139)
VCE = 0
0.1
1
µA
IOUT
Output Current
250
mA
VRLOAD
Load Regulation
1mA ≤ IOUT ≤ 100mA
25
40
mV
VRLINE
Line Regulation
2.5V ≤ VIN ≤ 6V
6
18
mV
VDROP
Dropout Voltage
IOUT = 10mA
100
300
mV
IOUT = 30mA
200
400
IOUT = 100mA
600
900
IOUT = 250mA
1000
1300
VOUT/∆T
Output Voltage Temperature Coefficient
±150
µV/ºC
(VOUT/VOUT)/T
±100
ppm/ºC
ISHORT
Short Circuit Current
VOUT = 0
50
mA
IPD
CE Pull-down Constant Current (AP2139)
0.2
µA
VIH
CE Input Logic-high Voltage (AP2139)
1.2
V
VIL
CE Input Logic-low Voltage (AP2139)
0.3
V
θJC
Thermal Resistance
SOT-23-3
81.9
ºC /W
SOT-23-5
81.9
SOT-89
51.1
AP2138/2139
Document number: DS37428 Rev. 3 - 2
8 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Electrical Characteristics AP2138/2139-1.8 (@VIN = 2.8V, VCE = 2.8V (AP2139), TJ = +25oC, IOUT = 40mA, CIN = COUT =
F, Bold typeface applies -40oC TJ +85oC, unless otherwise specified. Cont.)
Symbol
Parameter
Conditions
Min
Typ
Max
Unit
VIN
Input Voltage
6.0
V
VOUT
Output Voltage
1.764
1.800
1.836
V
IQ
Quiescent Current
IOUT = 0
1.0
1.5
µA
ISTD
Standby Current (AP2139)
VCE = 0
0.1
1
µA
IOUT
Output Current
250
mA
VRLOAD
Load Regulation
1mA ≤ IOUT ≤ 100mA
25
40
mV
VRLINE
Line Regulation
2.8V ≤ VIN ≤ 6V
6
18
mV
VDROP
Dropout Voltage
IOUT = 10mA
25
100
mV
IOUT = 30mA
120
250
IOUT = 100mA
400
700
IOUT = 250mA
850
1100
VOUT/∆T
Output Voltage Temperature Coefficient
±180
µV/ºC
(VOUT/VOUT)/T
±100
ppm/ºC
ISHORT
Short Circuit Current
VOUT = 0
50
mA
IPD
CE Pull-down Constant Current (AP2139)
0.2
µA
VIH
CE Input Logic-high Voltage (AP2139)
1.2
V
VIL
CE Input Logic-low Voltage (AP2139)
0.3
V
θJC
Thermal Resistance
SOT-23-3
81.9
ºC /W
SOT-23-5
81.9
SOT-89
51.1
AP2138/2139
Document number: DS37428 Rev. 3 - 2
9 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Electrical Characteristics AP2138/2139-2.1 (@VIN = 3.1V, VCE = 3.1V (AP2139), TJ = +25oC, IOUT = 40mA, CIN = COUT =
F, Bold typeface applies -40oC TJ +85oC, unless otherwise specified. Cont.)
Symbol
Parameter
Conditions
Min
Typ
Max
Unit
VIN
Input Voltage
6.0
V
VOUT
Output Voltage
2.058
2.100
2.142
V
IQ
Quiescent Current
IOUT = 0
1.0
1.5
µA
ISTD
Standby Current (AP2139)
VCE = 0
0.1
1
µA
IOUT
Output Current
250
mA
VRLOAD
Load Regulation
1mA ≤ IOUT ≤ 100mA
25
40
mV
VRLINE
Line Regulation
3.1V ≤ VIN ≤ 6V
6
18
mV
VDROP
Dropout Voltage
IOUT = 10mA
25
100
mV
IOUT = 30mA
120
250
IOUT = 100mA
400
700
IOUT = 250mA
750
1100
VOUT/∆T
Output Voltage Temperature Coefficient
±180
µV/ºC
(VOUT/VOUT)/T
±100
ppm/ºC
ISHORT
Short Circuit Current
VOUT = 0
50
mA
IPD
CE Pull-down Constant Current (AP2139)
0.2
µA
VIH
CE Input Logic-high Voltage (AP2139)
1.2
V
VIL
CE Input Logic-low Voltage (AP2139)
0.3
V
θJC
Thermal Resistance
SOT-23-3
81.9
ºC /W
AP2138/2139
Document number: DS37428 Rev. 3 - 2
10 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Electrical Characteristics AP2138/2139-2.2 (@VIN = 3.2V, VCE = 3.2V (AP2139), TJ = +25oC, IOUT = 40mA, CIN = COUT =
F, Bold typeface applies -40oC TJ +85oC, unless otherwise specified. Cont.)
Symbol
Parameter
Conditions
Min
Typ
Max
Unit
VIN
Input Voltage
6.0
V
VOUT
Output Voltage
2.156
2.2
2.244
V
IQ
Quiescent Current
IOUT = 0
1.0
1.5
µA
ISTD
Standby Current (AP2139)
VCE = 0
0.1
1
µA
IOUT
Output Current
250
mA
VRLOAD
Load Regulation
1mA ≤ IOUT ≤ 100mA
25
40
mV
VRLINE
Line Regulation
3.2V ≤ VIN ≤ 6V
6
18
mV
VDROP
Dropout Voltage
IOUT = 10mA
25
100
mV
IOUT = 30mA
120
250
IOUT = 100mA
400
700
IOUT = 250mA
700
1050
VOUT/∆T
Output Voltage Temperature Coefficient
±180
µV/ºC
(VOUT/VOUT)/T
±100
ppm/ºC
ISHORT
Short Circuit Current
VOUT = 0
50
mA
IPD
CE Pull-down Constant Current (AP2139)
0.2
µA
VIH
CE Input Logic-high Voltage (AP2139)
1.2
V
VIL
CE Input Logic-low Voltage (AP2139)
0.3
V
θJC
Thermal Resistance
SOT-23-3
81.9
ºC /W
AP2138/2139
Document number: DS37428 Rev. 3 - 2
11 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Electrical Characteristics AP2138/2139-2.5 (@VIN = 3.5V, VCE = 3.5V (AP2139), TJ = +25oC, IOUT = 40mA, CIN = COUT =
F, Bold typeface applies -40oC TJ +85oC, unless otherwise specified. Cont.)
Symbol
Parameter
Conditions
Min
Typ
Max
Unit
VIN
Input Voltage
6.0
V
VOUT
Output Voltage
2.450
2.500
2.550
V
IQ
Quiescent Current
IOUT = 0
1.0
1.5
µA
ISTD
Standby Current (AP2139)
VCE = 0
0.1
1
µA
IOUT
Output Current
250
mA
VRLOAD
Load Regulation
1mA ≤ IOUT ≤ 100mA
25
40
mV
VRLINE
Line Regulation
3.5V ≤ VIN ≤ 6V
6
18
mV
VDROP
Dropout Voltage
IOUT = 10mA
25
100
mV
IOUT = 30mA
100
250
IOUT = 100mA
250
500
IOUT = 250mA
650
1000
VOUT/∆T
Output Voltage Temperature Coefficient
±250
µV/ºC
(VOUT/VOUT)/T
±100
ppm/ºC
ISHORT
Short Circuit Current
VOUT = 0
50
mA
IPD
CE Pull-down Constant Current (AP2139)
0.2
µA
VIH
CE Input Logic-high Voltage (AP2139)
1.2
V
VIL
CE Input Logic-low Voltage (AP2139)
0.3
V
θJC
Thermal Resistance
SOT-23-3
81.9
ºC /W
SOT-23-5
81.9
SOT-89
51.1
AP2138/2139
Document number: DS37428 Rev. 3 - 2
12 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Electrical Characteristics AP2138/2139-2.8 (@VIN = 3.8V, VCE = 3.8V (AP2139), TJ = +25oC, IOUT = 40mA, CIN = COUT =
F, Bold typeface applies -40oC TJ +85oC, unless otherwise specified. Cont.)
Symbol
Parameter
Conditions
Min
Typ
Max
Unit
VIN
Input Voltage
6.0
V
VOUT
Output Voltage
2.744
2.800
2.856
V
IQ
Quiescent Current
IOUT = 0
1.0
1.5
µA
ISTD
Standby Current (AP2139)
VCE = 0
0.1
1
µA
IOUT
Output Current
250
mA
VRLOAD
Load Regulation
1mA ≤ IOUT ≤ 100mA
25
40
mV
VRLINE
Line Regulation
3.8V ≤ VIN ≤ 6V
6
18
mV
VDROP
Dropout Voltage
IOUT = 10mA
25
100
mV
IOUT = 30mA
70
200
IOUT = 100mA
250
500
IOUT = 250mA
500
800
VOUT/∆T
Output Voltage Temperature Coefficient
±280
µV/ºC
(VOUT/VOUT)/T
±100
ppm/ºC
ISHORT
Short Circuit Current
VOUT = 0
50
mA
IPD
CE Pull-down Constant Current (AP2139)
0.2
µA
VIH
CE Input Logic-high Voltage (AP2139)
1.2
V
VIL
CE Input Logic-low Voltage (AP2139)
0.3
V
θJC
Thermal Resistance
SOT-23-3
81.9
ºC /W
SOT-23-5
81.9
SOT-89
51.1
AP2138/2139
Document number: DS37428 Rev. 3 - 2
13 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Electrical Characteristics AP2138/2139-3.0 (@VIN = 4V, VCE = 4V (AP2139), TJ = +25oC, IOUT = 40mA, CIN = COUT = F,
Bold typeface applies -40oC TJ +85oC, unless otherwise specified. Cont.)
Symbol
Parameter
Conditions
Min
Typ
Max
Unit
VIN
Input Voltage
6.0
V
VOUT
Output Voltage
2.940
3.000
3.060
V
IQ
Quiescent Current
IOUT = 0
1.0
1.5
µA
ISTD
Standby Current (AP2139)
VCE = 0
0.1
1
µA
IOUT
Output Current
250
mA
VRLOAD
Load Regulation
1mA ≤ IOUT ≤ 100mA
25
40
mV
VRLINE
Line Regulation
4V ≤ VIN ≤ 6V
6
18
mV
VDROP
Dropout Voltage
IOUT = 10mA
25
100
mV
IOUT = 30mA
70
200
IOUT = 100mA
200
400
IOUT = 250mA
450
700
VOUT/∆T
Output Voltage Temperature Coefficient
±300
µV/ºC
(VOUT/VOUT)/T
±100
ppm/ºC
ISHORT
Short Circuit Current
VOUT = 0
50
mA
IPD
CE Pull-down Constant Current (AP2139)
0.2
µA
VIH
CE Input Logic-high Voltage (AP2139)
1.2
V
VIL
CE Input Logic-low Voltage (AP2139)
0.3
V
θJC
Thermal Resistance
SOT-23-3
81.9
ºC /W
SOT-23-5
81.9
SOT-89
51.1
AP2138/2139
Document number: DS37428 Rev. 3 - 2
14 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Electrical Characteristics AP2138/2139-3.3 (@VIN = 4.3V, VCE = 4.3V (AP2139), TJ = +25oC, IOUT = 40mA, CIN = COUT =
F, Bold typeface applies -40oC TJ +85oC, unless otherwise specified. Cont.)
Symbol
Parameter
Conditions
Min
Typ
Max
Unit
VIN
Input Voltage
6.0
V
VOUT
Output Voltage
3.234
3.300
3.366
V
IQ
Quiescent Current
IOUT = 0
1.0
1.5
µA
ISTD
Standby Current (AP2139)
VCE = 0
0.1
1
µA
IOUT
Output Current
250
mA
VRLOAD
Load Regulation
1mA ≤ IOUT ≤ 100mA
25
40
mV
VRLINE
Line Regulation
4.3V ≤ VIN ≤ 6V
6
18
mV
VDROP
Dropout Voltage
IOUT = 10mA
20
100
mV
IOUT = 30mA
50
200
IOUT = 100mA
160
300
IOUT = 250mA
400
600
VOUT/∆T
Output Voltage Temperature Coefficient
±330
µV/ºC
(VOUT/VOUT)/T
±100
ppm/ºC
ISHORT
Short Circuit Current
VOUT = 0
50
mA
IPD
CE Pull-down Constant Current (AP2139)
0.2
µA
VIH
CE Input Logic-high Voltage (AP2139)
1.2
V
VIL
CE Input Logic-low Voltage (AP2139)
0.3
V
θJC
Thermal Resistance
SOT-23-3
81.9
ºC /W
SOT-23-5
81.9
SOT-89
51.1
AP2138/2139
Document number: DS37428 Rev. 3 - 2
15 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Electrical Characteristics AP2138/2139-3.6 (@VIN = 4.6V, TJ = +25oC, IOUT = 40mA, CIN = COUT = F, Bold typeface
applies -40oC TJ +85oC, unless otherwise specified. Cont.)
Symbol
Parameter
Conditions
Min
Typ
Max
Unit
VIN
Input Voltage
6.0
V
VOUT
Output Voltage
3.528
3.600
3.672
V
IQ
Quiescent Current
IOUT = 0
1.0
1.5
µA
IOUT
Output Current
250
mA
VRLOAD
Load Regulation
1mA ≤ IOUT ≤ 100mA
25
40
mV
VRLINE
Line Regulation
4.6V ≤ VIN ≤ 6V
6
18
mV
VDROP
Dropout Voltage
IOUT = 10mA
20
100
mV
IOUT = 30mA
50
200
IOUT = 100mA
160
300
IOUT = 250mA
400
600
VOUT/∆T
Output Voltage Temperature Coefficient
±330
µV/ºC
(VOUT/VOUT)/T
±100
ppm/ºC
ISHORT
Short Circuit Current
VOUT = 0
50
mA
θJC
Thermal Resistance
SOT-23-3
81.9
ºC /W
SOT-89
51.1
AP2138/2139
Document number: DS37428 Rev. 3 - 2
16 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Electrical Characteristics AP2138/2139-4.0 (@VIN = 5.0V, TJ = +25oC, IOUT = 40mA, CIN = COUT = F, Bold typeface
applies -40oC TJ +85oC, unless otherwise specified. Cont.)
Symbol
Parameter
Conditions
Min
Typ
Max
Unit
VIN
Input Voltage
6.0
V
VOUT
Output Voltage
3.920
4.000
4.080
V
IQ
Quiescent Current
IOUT = 0
1.0
1.5
µA
IOUT
Output Current
250
mA
VRLOAD
Load Regulation
1mA ≤ IOUT ≤ 100mA
25
40
mV
VRLINE
Line Regulation
5V ≤ VIN ≤ 6V
6
18
mV
VDROP
Dropout Voltage
IOUT = 10mA
20
100
mV
IOUT = 30mA
50
200
IOUT = 100mA
160
300
IOUT = 250mA
400
600
VOUT/∆T
Output Voltage Temperature Coefficient
±330
µV/ºC
(VOUT/VOUT)/T
±100
ppm/ºC
ISHORT
Short Circuit Current
VOUT = 0
50
mA
θJC
Thermal Resistance
SOT-23-3
81.9
ºC /W
AP2138/2139
Document number: DS37428 Rev. 3 - 2
17 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Performance Characteristics
Output Voltage vs. Input Voltage Output Voltage vs. Junction Temperature
Output Voltage vs. Output Current Quiescent Current vs. Input Voltage
Quiescent Current vs. Junction Temperature Quiescent Current vs. Output Current
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0 5.5 6.0 6.5
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0 AP2138-3.3
No load
TJ=-40oC
TJ=25oC
TJ=85oC
Output Voltage (V)
Input Voltage (V)
-40 -20 0 20 40 60 80 100 120
3.20
3.22
3.24
3.26
3.28
3.30
3.32
3.34
3.36
3.38
3.40
AP2138-3.3
Output Voltage (V)
Junction Temperature(oC)
IOUT=10mA
IOUT=100mA
IOUT=150mA
IOUT=200mA
IOUT=250mA
025 50 75 100 125 150 175 200 225 250
3.20
3.22
3.24
3.26
3.28
3.30
3.32
3.34
3.36
3.38
3.40
AP2138-3.3
VIN=4.3V
TJ=25oC
Output Voltage (V)
Output Current (mA)
0 1 2 3 4 5 6 7 8
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
AP2138-3.3
No Load
TJ=-40oC
TJ=25oC
TJ=85oC
Quiescent Current(A)
Input Voltage (V)
-40 -20 0 20 40 60 80
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
AP2138-3.3
VIN=4.3V
No Load
Quiescent Current (A)
Junction Temperature(oC)
025 50 75 100 125 150 175 200 225 250
0
5
10
15
20
25
30
35
40
45
50
AP2138-3.3
VIN=4.3V
TJ=-40oC
TJ=25oC
TJ=85oC
Quiescent Current (A)
Output Current (mA)
AP2138/2139
Document number: DS37428 Rev. 3 - 2
18 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Performance Characteristics (Cont.)
Output Voltage vs. Output Current Output Voltage vs. Output Current
Dropout Voltage vs. Output Current Dropout Voltage vs. Junction Temperature
Line Transient (VIN=4.3V to 5.3V, IOUT=10mA) Load Transient (VIN=4.3V, IOUT=1mA to 150mA)
050 100 150 200 250 300 350 400 450 500 550 600
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
TJ=-40oC
TJ=25oC
TJ=85oC
AP2138-3.3
VIN=4.3V
Output Voltage (V)
Output Current (mA)
050 100 150 200 250 300 350 400 450 500 550 600
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
AP2138-3.3
TJ=25oC
Output Voltage (V)
Output Current (mA)
VIN=3.8V
VIN=4.3V
VIN=6V
VIN=6.5V
025 50 75 100 125 150 175 200 225 250
0
50
100
150
200
250
300
350
400
450
500
550
600
AP2138-3.3
Dropout Voltage (mV)
Output Current (mA)
TJ=-40oC
TJ=25oC
TJ=85oC
-40 -20 0 20 40 60 80
0
50
100
150
200
250
300
350
400
450
500
550
IOUT=250mA
IOUT=200mA
IOUT=150mA
IOUT=100mA
AP2138-3.3
Dropout Voltage (mV)
Junction Temperature (oC)
IOUT=10mA
VIN
500mV/div
VOUT
200mV/div
Time 100µs/div
VOUT
1V/div
IOUT
50mA/div
Time 2ms/div
AP2138/2139
Document number: DS37428 Rev. 3 - 2
19 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Performance Characteristics (Cont.)
Start-up Response Enable Input Response
VIN
1V/div
VOUT
1V/div
Time 200µs/div
VIN
1V/div
VOUT
1V/div
Time 200µs/div
AP2138/2139
Document number: DS37428 Rev. 3 - 2
20 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Ordering Information
AP213X X XX XX XX XX
Packing
Package
TR : Tape & Reel
8 : AP2138
9 : AP2139
Product Name Product Version
R/RA : SOT-89
N : SOT-23-3
K : SOT-23-5 G1 : Green
Condition Voltage Version
A : Active High
With Built-in
Blank: No Enable
Resistor
Function
RoHS/Green
1.2 : Fixed Output 1.2V
1.4 : Fixed Output 1.4V
1.5 : Fixed Output 1.5V
1.8 : Fixed Output 1.8V
2.5 : Fixed Output 2.5V
2.8 : Fixed Output 2.8V
3.0 : Fixed Output 3.0V
3.3 : Fixed Output 3.3V
3.6 : Fixed Output 3.6V
4.0 : Fixed Output 4.0V
2.1 : Fixed Output 2.1V
2.2 : Fixed Output 2.2V
Package
Temperature
Range
Condition
Part Number
Marking ID
Packing
SOT-23-3
-40 to +85°C
1.2V
AP2138N-1.2TRG1
GA3
3000/Tape & Reel
1.4V
AP2138N-1.4TRG1
GG1
3000/Tape & Reel
1.5V
AP2138N-1.5TRG1
GG2
3000/Tape & Reel
1.8V
AP2138N-1.8TRG1
GG4
3000/Tape & Reel
2.1V
AP2138N-2.1TRG1
GGB
3000/Tape & Reel
2.2V
AP2138N-2.2TRG1
GGC
3000/Tape & Reel
2.5V
AP2138N-2.5TRG1
GG5
3000/Tape & Reel
2.8V
AP2138N-2.8TRG1
GG6
3000/Tape & Reel
3.0V
AP2138N-3.0TRG1
GG3
3000/Tape & Reel
3.3V
AP2138N-3.3TRG1
GG7
3000/Tape & Reel
3.6V
AP2138N-3.6TRG1
GG8
3000/Tape & Reel
4.0V (NRND)(Note 7)
AP2138N-4.0TRG1
GE9
3000/Tape & Reel
SOT-89
-40 to +85°C
1.2V (R) (NRND)(Note 7)
AP2138R-1.2TRG1
G42C
1000/Tape & Reel
1.4V (R) (NRND)(Note 7)
AP2138R-1.4TRG1
G42D
1000/Tape & Reel
1.5V (R) (NRND)(Note 7)
AP2138R-1.5TRG1
G42E
1000/Tape & Reel
1.8V (R) (NRND)(Note 7)
AP2138R-1.8TRG1
G42F
1000/Tape & Reel
2.5V (R) (NRND)(Note 7)
AP2138R-2.5TRG1
G42G
1000/Tape & Reel
2.8V (R) (NRND)(Note 7)
AP2138R-2.8TRG1
G42H
1000/Tape & Reel
3.0V (R) (NRND)(Note 7)
AP2138R-3.0TRG1
G42J
1000/Tape & Reel
3.3V (R) (NRND)(Note 7)
AP2138R-3.3TRG1
G42K
1000/Tape & Reel
3.6V (R) (NRND)(Note 7)
AP2138R-3.6TRG1
G42M
1000/Tape & Reel
AP2138/2139
Document number: DS37428 Rev. 3 - 2
21 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Ordering Information (Cont.)
Package
Temperature
Range
Condition
Part Number
Marking ID
Packing
SOT-89
-40 to +85°C
1.2V (RA) (NRND)(Note 7)
AP2138RA-1.2TRG1
G13L
1000/Tape & Reel
1.4V (RA) (NRND)(Note 7)
AP2138RA-1.4TRG1
G13M
1000/Tape & Reel
1.5V (RA) (NRND)(Note 7)
AP2138RA-1.5TRG1
G13N
1000/Tape & Reel
1.8V (RA) (NRND)(Note 7)
AP2138RA-1.8TRG1
G13O
1000/Tape & Reel
2.5V (RA) (NRND)(Note 7)
AP2138RA-2.5TRG1
G13P
1000/Tape & Reel
2.8V (RA) (NRND)(Note 7)
AP2138RA-2.8TRG1
G33J
1000/Tape & Reel
3.0V (RA) (NRND)(Note 7)
AP2138RA-3.0TRG1
G37J
1000/Tape & Reel
3.3V (RA)
AP2138RA-3.3TRG1
G41J
1000/Tape & Reel
SOT-23-5
-40 to +85°C
Active High with Built-in
Resistor
AP2139AK-1.2TRG1
G7R
3000/Tape & Reel
Active High with Built-in
Resistor
AP2139AK-1.4TRG1
G6L
3000/Tape & Reel
Active High with Built-in
Resistor
AP2139AK-1.5TRG1
G6M
3000/Tape & Reel
Active High with Built-in
Resistor
AP2139AK-1.8TRG1
G6N
3000/Tape & Reel
Active High with Built-in
Resistor
AP2139AK-2.5TRG1
G6P
3000/Tape & Reel
Active High with Built-in
Resistor
AP2139AK-2.8TRG1
G6Q
3000/Tape & Reel
Active High with Built-in
Resistor
AP2139AK-3.0TRG1
G6J
3000/Tape & Reel
Active High with Built-in
Resistor
AP2139AK-3.3TRG1
G6R
3000/Tape & Reel
Note 7: NRND: Not Recommended for New Design.
AP2138/2139
Document number: DS37428 Rev. 3 - 2
22 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Marking Information
(1) SOT-23-3
(Top View)
(2) SOT-89
(Top View)
(3) SOT-23-5
(Top View)
First Line: Logo and Marking ID
(See Ordering Information)
Second Line: Date Code
Y: Year
WW: Work Week of Molding
A: Assembly House Code
XX: 7th and 8th Digits of Batch Number
: Logo
XXX: Marking ID (See Ordering Information)
: Logo
XXX: Marking ID (See Ordering Information)
XXX
XXXX
YWWAXX
XXX
AP2138/2139
Document number: DS37428 Rev. 3 - 2
23 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Package Outline Dimensions (All dimensions in mm(inch).)
(1) Package Type: SOT-23-3
2.820(0.111)
3.100(0.122)
2.650(0.104)
3.000(0.118)
0.950(0.037)
TYP 0.300(0.012)
0.500(0.020)
1.500(0.059)
1.700(0.067)
1.800(0.071)
2.000(0.079)
0.300(0.012)
0.600(0.024)
0.100(0.004)
0.200(0.008)
0.000(0.000)
0.150(0.006)
0.900(0.035)
1.300(0.051)
1.450(0.057)
MAX.
0.200(0.008)
0
8
AP2138/2139
Document number: DS37428 Rev. 3 - 2
24 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Package Outline Dimensions (Cont. All dimensions in mm(inch).)
(2) Package Type: SOT-23-5
2.820(0.111)
2.650(0.104)
1.500(0.059)
0.000(0.000)
0.300(0.012)
0.950(0.037)
0.900(0.035)
0.100(0.004)
0.200(0.008)
0.300(0.012)
8°
0°
3.100(0.122)
1.700(0.067)
3.000(0.118)
0.500(0.020)
0.150(0.006)
1.300(0.051)
0.200(0.008)
0.600(0.024)
1.800(0.071)
2.000(0.079)
0.700(0.028)
REF
TYP
1.450(0.057)
MAX
AP2138/2139
Document number: DS37428 Rev. 3 - 2
25 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Package Outline Dimensions (Cont. All dimensions in mm(inch).)
(3) Package Type: SOT-89
45
1.550(0.061)REF
4.400(0.173)
4.600(0.181)
0.900(0.035)
1.200(0.047)
3.950(0.156)
4.250(0.167)
3.000(0.118)
TYP
0.480(0.019)
2.300(0.091)
2.600(0.102)
0.320(0.013)
0.540(0.021)
310
2.060(0.081)REF
1.400(0.055)
1.600(0.063)
0.350(0.014)
0.450(0.018)
R0.150(0.006)
3
10
1.500(0.059)
0.320(0.013)REF
1.620(0.064)REF
2.210(0.087)REF
0.320(0.013)
0.540(0.021)
1.800(0.071)
Option 1 Option 2
0.620(0.024)
1.030(0.041)REF R 0.200(0.008)
1.620(0.064)
1.830(0.072)
2.630(0.104)
2.930(0.115)
Option 1
AP2138/2139
Document number: DS37428 Rev. 3 - 2
26 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Suggested Pad Layout
(1) Package Type: SOT-23-3
Y
Z
GE1
E2
X
Dimensions
Z
(mm)/(inch)
G
(mm)/(inch)
X
(mm)/(inch)
Y
(mm)/(inch)
E1
(mm)/(inch)
E2
(mm)/(inch)
Value
3.600/0.142
1.600/0.063
0.700/0.028
1.000/0.039
0.950/0.037
1.900/0.075
AP2138/2139
Document number: DS37428 Rev. 3 - 2
27 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Suggested Pad Layout (Cont.)
(2) Package Type: SOT-23-5
E2
E1
Y
X
GZ
Dimensions
Z
(mm)/(inch)
G
(mm)/(inch)
X
(mm)/(inch)
Y
(mm)/(inch)
E1
(mm)/(inch)
E2
(mm)/(inch)
Value
3.600/0.142
1.600/0.063
0.700/0.028
1.000/0.039
0.950/0.037
1.900/0.075
AP2138/2139
Document number: DS37428 Rev. 3 - 2
28 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
Suggested Pad Layout (Cont.)
(3) Package Type: SOT-89
X1
X2 Y1
E
X
Y
Z
Dimensions
Z
(mm)/(inch)
X
(mm)/(inch)
X1
(mm)/(inch)
X2
(mm)/(inch)
Y
(mm)/(inch)
Y1
(mm)/(inch)
E
(mm)/(inch)
Value
4.600/0.181
0.550/0.022
1.850/0.073
0.800/0.031
1.300/0.051
1.475/0.058
1.500/0.059
AP2138/2139
Document number: DS37428 Rev. 3 - 2
29 of 29
www.diodes.com
March 2016
© Diodes Incorporated
ADVANC ED I NF OR M ATI ON
AP2138/2139
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2016, Diodes Incorporated
www.diodes.com

Products

IC REG LINEAR 3.3V 250MA SOT23-3
Cantidad disponible38109
Precio por unidad0.36
IC REG LINEAR 3V 250MA SOT23-3
Cantidad disponible30513
Precio por unidad0.36
IC REG LINEAR 1.8V 250MA SOT23-3
Cantidad disponible19289
Precio por unidad0.36
IC REG LINEAR 2.5V 250MA SOT23-3
Cantidad disponible4850
Precio por unidad0.36
IC REG LINEAR 3.3V 250MA SOT23-5
Cantidad disponible7615
Precio por unidad0.4
IC REG LINEAR 2.5V 250MA SOT23-5
Cantidad disponible6762
Precio por unidad0.4
IC REG LINEAR 2.8V 250MA SOT23-3
Cantidad disponible2965
Precio por unidad0.36
IC REG LINEAR 1.5V 250MA SOT23-3
Cantidad disponible1085
Precio por unidad0.36
IC REG LINEAR 3V 250MA SOT23-5
Cantidad disponible2824
Precio por unidad0.4
IC REG LINEAR 3.6V 250MA SOT23-3
Cantidad disponible330
Precio por unidad0.5
IC REG LINEAR 1.2V 250MA SOT23-3
Cantidad disponible0
Precio por unidad0.118
IC REG LINEAR 1.4V 250MA SOT23-3
Cantidad disponible0
Precio por unidad0.118
IC REG LINEAR 250MA SOT23-3
Cantidad disponible0
Precio por unidad0.118
IC REG LINEAR 250MA SOT23-3
Cantidad disponible0
Precio por unidad0.118
IC REG LINEAR 1.2V 250MA SOT23-5
Cantidad disponible0
Precio por unidad0.11988
IC REG LINEAR 1.4V 250MA SOT23-5
Cantidad disponible0
Precio por unidad0.11988
IC REG LINEAR 1.5V 250MA SOT23-5
Cantidad disponible0
Precio por unidad0.11988
IC REG LINEAR 1.8V 250MA SOT23-5
Cantidad disponible0
Precio por unidad0.11988
IC REG LINEAR 2.8V 250MA SOT23-5
Cantidad disponible0
Precio por unidad0.11988
IC REG LINEAR 1.2V 250MA SOT89
Cantidad disponible0
Precio por unidad0.144