SJ-352x-SMT

CUI Inc.

Download PDF Datasheet

Datasheet

date 02/15/2018
page 1 of 4
cui.com
SERIES: SJ-352X-SMT DESCRIPTION: AUDIO JACK
FEATURES
• low profile design
• switch options include:
– no switch
– tip switch
PART NUMBER KEY
SJ-352 X-SMT-TR-X
Switch Options:
3 = no switch
4 = tip switch
Base Number Color Options:
"blank" = black
BE = blue1
GR = green1
PI = pink1
Packaging:
TR = Tape & Reel
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 12 Vdc
rated input current 1 A
contact resistance2between terminal and mating plug
between terminal in a closed circuit
50
30
mΩ
mΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand for 1 minute 500 Vac
insertion/withdrawal force 0.3 3 kg
operating temperature -25 85 °C
life at a rate of 24 cycles/minute 5,000 cycles
flammability rating UL94V-0
RoHS 2011/65/EU
Note: 2. When measured at a current of less than 100 mA/1 kHz
3. All specifications measured at 10~35°C, humidity at 45~85%, under standard atmospheric pressure, unless otherwise noted.
Note: 1. Tip switch option only
For more information, please visit the product page.
cui.com
CUI Inc SERIES: SJ-352X-SMT DESCRIPTION: AUDIO JACK date 02/15/2018 page 2 of 4
Recommended PCB Layout
Top View
Model No. SJ-3523-SMT SJ-3524-SMT
Schematic
1
2
33
2
1
4
PIN
1 sleeve sleeve
2 tip tip
3 ring ring
4 NP tip switch
0.1 .07
(TYP)
7.00 0.276
3.50 0.138
11.8 0.465
0.48012.2
4.4 0.173
2.4 0.094
3.600 0.142
0.2366.00
0.098
2.50
5.00 0.197
(2 Plcs)
0.0982.50 0.57114.5 0.0792.0
0.059
-0.1
(2 PLCS)
+0.0
1.5
0.80 0.031
5.0 0.197
3
4
2
1
1.00 0.039
(2 PLCS)
0.059
(2 PLCS)
1.50
9.00.354
0.3
MECHANICAL DRAWING
MATERIAL PLATING
terminal 1 copper alloy silver
terminal 2 copper alloy silver
terminal 3 copper alloy silver
terminal 4 brass silver
plastic PA6T or
equivalent
123
14
Ø3.5 MATING PLUG
units: mm[inches]
TOLERANCE:
X.X ±0.2mm
X.XX ±0.1mm
X.XXX ±0.05mm
PCB: ±0.05 mm
For more information, please visit the product page.
cui.com
CUI Inc SERIES: SJ-352X-SMT DESCRIPTION: AUDIO JACK date 02/15/2018 page 3 of 4
A: Empty 160 mm min.
B: Empty 100 mm min.
C: Cover 400 mm min.
150
50
270
260
250
240
217
180
120
60
70 140 250340 380430
60 120 180 240300 360 420 480
Temperature (°C)
Time (sec)
SOLDERABILITY
parameter conditions/description min typ max units
reel storage at relative humidity <80% 40 °C
reflow soldering1see reflow profile 255 260 265 °C
drying conditions2parts in reel: bake at 40°C ±5°C for 72 hours
parts removed from reel: bake at 40°C ±5°C for 10 hours
Note: 1. Must reflow solder within 72 hours from opening vacuum packaging at a temperature <30°C & relative humidity <60%.
2. When exceeding floor life by >72 hours.
PACKAGING
units: mm
Reel Size: Ø381 mm
Reel QTY: 1,000 pcs per reel
For more information, please visit the product page.
CUI Inc SERIES: SJ-352X-SMT DESCRIPTION: AUDIO JACK date 02/15/2018 page 4 of 4
CUI offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI reserves the right to make changes to the product at any time without notice. Information provided by CUI is believed to be accurate and reliable. However, no responsibility is
assumed by CUI for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any component of a
life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or effectiveness.
Headquarters
20050 SW 112th Ave.
Tualatin, OR 97062
800.275.4899
Fax 503.612.2383
cui.com
techsupport@cui.com
rev. description date
1.0 initial release 02/07/2006
1.01 new template applied 01/25/2012
1.02 added TR package and color options 11/01/2012
1.03 added storage and drying conditions, and tape and reel
packaging details 02/15/2018
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
For more information, please visit the product page.

Products

CONN JACK STEREO 3.5MM SMD R/A
Cantidad disponible64168
Precio por unidad1.07
CONN JACK STEREO 3.5MM SMD R/A
Cantidad disponible156096
Precio por unidad1.09
CONN JACK STEREO 3.5MM SMD R/A
Cantidad disponible14245
Precio por unidad1.46
CONN JACK STEREO 3.5MM SMD R/A
Cantidad disponible5503
Precio por unidad1.46
CONN JACK STEREO 3.5MM SMD R/A
Cantidad disponible10596
Precio por unidad1.39