USD

CCSMA-MM-086-x Datasheet

Crystek Corporation

Download PDF Datasheet

Datasheet

12 GHZ HAND FORMABLE
.086 COAX CABLES
Rev.: I
Date: 11-24-17
50 Ohm DC-12 GHz Hand Formable Coaxial Cables
Features:
Center Conductor: Silver-plated copper clad steel wire
Outer Braid: Tin-soaked copper braid, 100% coverage
Insulation: PTFE (Polytetrafluoroethylene) dielectric
Cable Outer Diameter: 0.086” (2.2mm)
Connectors: Gold-plated brass
Center Pin: Gold-plated brass
Operating Temperature: -40°C to +85°C
Minimum Bend Radius: 0.24” (6mm) single bend
0.99” (25mm) multiple bends
Part Number Description Length
CCSMA-MM-086-3 .086 Hand Formable Coax Cable, SMA Male/Male, Straight/Straight 3”
CCSMA-MM-086-4 .086 Hand Formable Coax Cable, SMA Male/Male, Straight/Straight 4”
CCSMA-MM-086-5 .086 Hand Formable Coax Cable, SMA Male/Male, Straight/Straight 5”
CCSMA-MM-086-6 .086 Hand Formable Coax Cable, SMA Male/Male, Straight/Straight 6”
CCSMA-MM-086-7 .086 Hand Formable Coax Cable, SMA Male/Male, Straight/Straight 7”
CCSMA-MM-086-8 .086 Hand Formable Coax Cable, SMA Male/Male, Straight/Straight 8”
CCSMA-MM-086-10 .086 Hand Formable Coax Cable, SMA Male/Male, Straight/Straight 10”
CCSMA-MM-086-12 .086 Hand Formable Coax Cable, SMA Male/Male, Straight/Straight 12”
CCSMA-MM-086-18 .086 Hand Formable Coax Cable, SMA Male/Male, Straight/Straight 18”
CCSMA-MM-086-24 .086 Hand Formable Coax Cable, SMA Male/Male, Straight/Straight 24”
SMA / SMA [Straight/Straight]
Impedance: 50 Ohms
Frequency: DC to 12 GHz
Insertion Loss: <0.82 dB/ft at 12 GHz
VSWR: <1.3, DC to 12 GHz
Nominal Capacitance: 28.6 pF/ft
Velocity of Propagation: 70%
Break Down Voltage 1.5KV rms
Shield Effectiveness: Greater than 130 dB
Attenuation (dB/ft): 0.30 Typical at 2 GHz
*connector loss not included 0.46 Typical at 4 GHz
(refer to actual cable 0.70 Typical at 8 GHz
plot (below) 0.76 Typical at 10 GHz
0.82 Typical at 12 GHz
Electrical Specifications:
Max Power in (Watts): 253 @ 400 MHz
*as specified at 40°C, sea level 157 @ 1 GHz
47 @ 10 GHz
Electrically Matched Pairs Available
Applications: Jumpers
Instrumentation
High Frequency Interconnects
-0.5
-0.4
-0.3
-0.2
-0.1
0
0.1
0 2 4 6 8 10 12 14 16 18
PN: CCSMA-MM-086-3
INSERTION LOSS

Products

CBL ASSY SMA PLUG-PLUG .086 3"
Cantidad disponible1159
Precio por unidad9.03
CBL ASSY SMA PLUG-PLUG .086 5"
Cantidad disponible422
Precio por unidad9.79
CBL ASSY SMA PLUG-PLUG .086 6"
Cantidad disponible273
Precio por unidad10.16
CBL ASSY SMA PLUG-PLUG .086 8"
Cantidad disponible418
Precio por unidad10.68
CBL ASSY SMA PLUG-PLUG .086 10"
Cantidad disponible330
Precio por unidad11.3
CBL ASSY SMA PLUG-PLUG .086 12"
Cantidad disponible659
Precio por unidad11.94
CBL ASSY SMA PLUG-PLUG .086 18"
Cantidad disponible243
Precio por unidad13.85
CBL ASSY SMA PLUG-PLUG .086 24"
Cantidad disponible170
Precio por unidad15.75
CBL ASSY SMA PLUG-PLUG .086 7"
Cantidad disponible103
Precio por unidad10.36
CBL ASSY SMA PLUG-PLUG .086 4"
Cantidad disponible67
Precio por unidad9.41