380,382L,LX Type

Cornell Dubilier Electronics (CDE)

View All Related Products | Download PDF Datasheet

Datasheet

Temperature Range –40 °C to +85 °C ≤ 250 Vdc
–25 °C to +85 °C ≥ 315 Vdc
Rated Voltage Range 16 Vdc to 500 Vdc
Capacitance Range 33 µF to 270,000 µF
Capacitance Tolerance ± 20%
Leakage Current ≤3√CV µA at 5 min
Ripple Current Multipliers
Low Temperature Characteristics Impedance ratio: Z–20⁰C ∕ Z+25⁰C
≤ 8 (16–50 Vdc)
≤ 4 (63–100 Vdc)
≤ 3 (150–500 Vdc)
Endurance Life Test 3,000 h @ full load at +85 °C
∆ Capacitance ±20%
ESR 200% of limit
DCL 100% of limit
Shelf Life Test 1,000 h @ 85 °C
∆ Capacitance ±20%
ESR 200% of limit
DCL 100% of limit
Vibration 10 to 55 Hz, 0.06” and 10 g max, 2 h in each plane
RoHS Compliant
The excellent value of Type 380L/LX capacitors finds application in
switching power supply input and output circuits and even motor
drives where the high surface area of multiple units in parallel
approaches the ripple capability of our Type 520C computer-grade
capacitor. Type 380LX delivers more capacitance per can size while
Type 380L available in the largest case sizes gives lower ESR for the
same capacitance. Types 382L and 382LX give the choice of 4 or 5
leads for stable, reverse proof mounting.
Highlights
- Latest available ratings, worldwide
- Top performance in power supplies and motor drives
- Big selection of 49 case sizes
- 2, 4 and 5 leads available
Specifications
Frequency
45 ºC 60 ºC 70 ºC 85 ºC
1.5 1.4 1.3 1.0
50 Hz 60 Hz 120 Hz 500 kHz 1 kHz
10
kHz &
Up
16 - 100 WV 0.93 0.95 1.00 1.05 1.08 1.15
160 - 450 WV 0.75 0.80 1.00 1.20 1.25 1.40
Ambient Temperature
Type 380LX / 382LX 85 °C High Capacitance, Snap-In Aluminum
2, 4 and 5 pin styles available
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
±
382LX 272 M 200 N05 2 V
Case
Type Cap Tolerance Voltage Code Insulation # of pins
380L / LX (2 pins) 272 = 2700 µF M = ±20% 200 = 200 Vdc 2 = PVC Blank = 2 pins / 4 pins snap-in 6.3mm L
382L / LX (4 or 5 pins) 333 = 33000 µF A = 2 pins snap-in 4.0mm L
VS = 5 pins snap-in 6.3mm L
V = 5 pins standoff
Outline Drawings
Connection
Terminal 40 mm Dia. 50 mm Dia.
Adummy negative (–)
Bdummy dummy
Cpositive (+) positive (+)
Ddummy positive (+)
negative (–) negative (–)
Notes:
* Use dummy terminals for mechanical support only. Make
no electrical connection because they resistively connect
through the electrolyte to the negative terminal.
** Safety Vent may be on the bottom or on the side of the can.
Type 380LX / 382LX 85 °C High Capacitance, Snap-In Aluminum
2, 4 and 5 pin styles available
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Part Numbering System
Two Pins
380L/LX (22 through 40 mm diameter)
Four Pins
382L/LX (35, 40 and 45mm diameter)
Five Pins
382L/LX (40 and 50mm diameter)
Available in 5 pins
Available in 2 and 4 pins
4.0
6.3 1
1.5 0.2
2.0max.
6.3 mm pin length
Top of
Capacitor
Body
0.8 +0.2
-0.1
Available in 2, 4 and 5 pins
Top of
Capacitor
Body
1.5 0.1
0.6 min.
0.7
3.75 0.1
5 pin Standoff pin
style (add “V” to end
of part#)
4.0
1.5 0.2
2.0max.
4.0 mm pin length
option (add “A to end
of part#)
Top of
Capacitor
Body
0.8 +0.2
-0.1
3.5
Available in 2 and 4 pins
6.3 pin length
4.0 pin length
Dimensions shown are in mm
L ± 2 max.
L ± 2 max.
Insulated Case Dimensions
Typical Performance Curves
Case Code
DIAMETER
“D”
LENGTH
L”
Typical
Weight Case Code
DIAMETER
“D”
LENGTH
L”
Typical
Weight
mm inches mm inches (grams) mm inches mm inches (grams)
H20 22 0.87 20 0.79 14 A04 35 1.38 40 1.57 62
H01 22 0.87 25 0.98 16 A45 35 1.38 45 1.77 67
H02 22 0.87 30 1.18 19 A05 35 1.38 50 1.97 74
H03 22 0.87 35 1.38 22 A55 35 1.38 55 2.17 80
H04 22 0.87 40 1.57 24 A06 35 1.38 63 2.48 88
H45 22 0.87 45 1.77 28 A07 35 1.38 70 2.76 98
H05 22 0.87 50 1.97 31 A08 35 1.38 80 3.15 112
J20 25 0.98 20 0.79 16 A10 35 1.38 105 4.13 144
J01 25 0.98 25 0.98 20 N04 40 1.57 40 1.57 82
J02 25 0.98 30 1.18 24 N05 40 1.57 50 1.97 105
J03 25 0.98 35 1.38 27 N06 40 1.57 63 2.48 130
J04 25 0.98 40 1.57 31 N08 40 1.57 80 3.15 185
J45 25 0.98 45 1.77 35 N10 40 1.57 105 4.13 265
J05 25 0.98 50 1.97 38 E05 45 1.77 50 1.97 122
K20 30 1.18 20 0.79 25 E06 45 1.77 63 2.48 150
K01 30 1.18 25 0.98 30 E75 45 1.77 75 2.65 200
K02 30 1.18 30 1.18 35 E08 45 1.77 80 3.15 213
K03 30 1.18 35 1.38 40 E09 45 1.77 92 3.62 238
K04 30 1.18 40 1.57 44 E10 45 1.77 105 4.13 299
K45 30 1.18 45 1.77 48 B05 50 1.97 50 1.97 136
K05 30 1.18 50 1.97 53 B06 50 1.97 63 2.48 168
A20 35 1.38 20 0.79 35 B08 50 1.97 80 3.15 239
A01 35 1.38 25 0.98 42 B09 50 1.97 92 3.62 241
A02 35 1.38 30 1.18 48 B10 50 1.97 105 4.13 325
A03 35 1.38 35 1.38 54
Type 380LX / 382LX 85 °C High Capacitance, Snap-In Aluminum
2, 4 and 5 pin styles available
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
1
10
100
1000
00.1 0.2 0.3 0.4 0.5 0.6 0.7 0.8 0.9 11.1 1.2 1.3 1.4 1.5
Expected Operating Life, kh
Type 380L/LX Operating Life in Kilohours vs Ripple Current
45 ºC
55 ºC
65 ºC
75 ºC
85 ºC
382LX 272 M 200 N05 2 V
Case
Type Cap Tolerance Voltage Code Insulation # of pins
380L / LX (2 pins) 272 = 2700 µF M = ±20% 200 = 200 Vdc 2 = PVC Blank = 2 pins / 4 pins snap-in 6.3mm L
382L / LX (4 or 5 pins) 333 = 33000 µF A = 2 pins snap-in 4.0mm L
VS = 5 pins snap-in 6.3mm L
V = 5 pins standoff
-2
0
2
4
6
8
10
12
14
16
18
0500 1000 1500 2000
Capacitance, DF, Leakage Current
Hours @ Rated Max Temp, Voltage, Ripple
Life Test Data 380L222M050K012
Capacitance, DF, Leakage Current
Leakage (uADC)
DF (%)
Cap Change (%)
Type 380LX / 382LX 85 °C High Capacitance, Snap-In Aluminum
2, 4 and 5 pin styles available
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
-10
0
10
20
30
40
50
0500 1000 1500 2000
Capacitance, DF, Leakage Current
Hours @ Rated Max Temp, Voltage, Ripple
Life Test Data 380LX222M100J042
Capacitance, DF, Leakage Current
Leakage (uADC)
DF(%)
Cap Change (%)
-10
0
10
20
30
40
50
60
0500 1000 1500 2000
Capacitance, DF, Leakage Current
Hours @ Rated Max Temp, Voltage, Ripple
Life Test Data 380LX151M400J02
Capacitance, DF, Leakage Current
Leakage (uADC)
DF (%)
Cap Change (%)
0
10
20
30
40
50
60
0500 1000 1500 2000
Capacitance, DF, Leakage Current
Hours @ Rated Max Temp, Voltage, Ripple
Life Test Data 380LX331M450K052
Capacitance, DF, Leakage Current
Leakage (uADC)
DF (%)
Cap Change (%)
Typical Performance Curves
Cap.
(uF) Catalog
Part Number
Max. ESR Ripple Amps Nominal
@ +25°C @ +85°C Size
120 Hz 20 kHz 120 Hz 20 kHz D x L
(ohms) (ohms) (A) (A) (mm)
16 Vdc (20 Vdc Surge)
4700 380LX472M016H012 0.160 0.135 1.77 2.00 22 x 25
6800 380LX682M016H012 0.075 0.063 2.60 2.99 22 x 25
6800 380LX682M016J202 0.110 0.092 1.80 2.10 25 x 20
8200 380LX822M016H012 0.090 0.078 3.10 3.60 22 x 25
10000 380LX103M016H012 0.075 0.062 2.90 3.30 22 x 25
10000 380LX103M016J012 0.143 0.118 3.80 4.30 25 x 25
12000 380LX123M016H022 0.062 0.059 3.13 3.60 22 x 30
12000 380LX123M016J012 0.062 0.052 4.50 5.20 25 x 25
15000 380LX153M016H032 0.055 0.047 3.69 4.24 22 x 35
18000 380LX183M016H032 0.046 0.039 3.98 4.58 22 x 35
22000 380LX223M016H042 0.038 0.032 4.52 5.20 22 x 40
27000 380LX273M016J452 0.031 0.025 6.30 7.30 25 x 45
27000 380LX273M016K022 0.028 0.023 4.70 5.41 30 x 30
33000 380LX333M016J052 0.025 0.021 6.80 7.80 25 x 50
33000 380LX333M016K032 0.025 0.021 6.84 7.87 30 x 35
33000 380LX333M016K042 0.025 0.021 6.80 7.90 30 x 40
33000 380LX333M016A022 0.025 0.021 6.80 7.90 35 x 30
39000 380LX393M016K042 0.024 0.020 6.94 7.98 30 x 40
39000 380LX393M016A032 0.022 0.018 6.95 8.00 35 x 35
47000 380LX473M016K452 0.023 0.019 7.47 8.59 30 x 45
47000 380LX473M016K052 0.020 0.017 7.50 8.60 30 x 50
47000 380LX473M016A042 0.022 0.020 7.50 8.60 35 x 40
56000 380LX563M016A452 0.020 0.019 8.73 10.04 35 x 45
56000 382LX563M016N042 0.022 0.021 9.00 10.40 40 x 40
68000 380LX683M016A452 0.021 0.018 9.05 10.41 35 x 45
68000 380LX683M016A052 0.018 0.017 9.00 10.40 35 x 50
82000 380LX823M016A052 0.020 0.018 9.49 10.91 35 x 50
82000 382LX823M016N052 0.016 0.015 10.30 11.80 40 x 50
100000 380LX104M016A082 0.015 0.014 11.00 12.70 35 x 80
100000 382LX104M016N062 0.018 0.017 11.40 13.00 40 x 63
120000 380LX124M016A082 0.015 0.014 11.50 12.50 35 x 80
120000 382LX124M016N082 0.017 0.016 12.40 14.30 40 x 80
120000 382LX124M016B052V 0.014 0.013 13.17 15.15 50 x 50
150000 382LX154M016B062V 0.012 0.011 14.40 16.56 50 x 63
180000 382LX184M016N102 0.013 0.012 14.85 17.08 40 x 105
180000 382LX184M016B082V 0.011 0.010 15.69 18.04 50 x 80
220000 382LX224M016B092V 0.010 0.009 16.73 19.24 50 x 92
270000 382LX274M016B102V 0.009 0.008 17.79 20.46 50 x 105
25 Vdc (32 Vdc Surge)
3300 380LX332M025H012 0.161 0.130 1.70 1.90 22 x 25
4700 380LX472M025H012 0.110 0.090 2.40 2.75 22 x 25
5600 380LX562M025H012 0.110 0.090 2.40 2.75 22 x 25
Type 380LX / 382LX 85 °C High Capacitance, Snap-In Aluminum
2, 4 and 5 pin styles available
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Cap.
(uF) Catalog
Part Number
Max. ESR Ripple Amps Nominal
@ +25°C @ +85°C Size
120 Hz 20 kHz 120 Hz 20 kHz D x L
(ohms) (ohms) (A) (A) (mm)
25 Vdc (32 Vdc Surge)
6800 380LX682M025H022 0.078 0.063 2.63 3.01 22 x 30
6800 380LX682M025J012 0.078 0.063 3.50 4.00 25 x 25
8200 380LX822M025H022 0.081 0.065 2.86 3.29 22 x 30
8200 380LX822M025J012 0.065 0.049 3.60 4.10 25 x 25
10000 380LX103M025H032 0.058 0.046 3.80 4.30 22 x 35
10000 380LX103M025J022 0.058 0.046 3.80 4.30 25 x 30
12000 380LX123M025J022 0.055 0.044 4.10 4.72 25 x 30
15000 380LX153M025J032 0.044 0.035 4.63 5.32 25 x 35
15000 380LX153M025K022 0.040 0.030 4.60 5.30 30 x 30
18000 380LX183M025J042 0.037 0.029 5.47 6.29 25 x 40
18000 380LX183M025K032 0.035 0.028 5.50 6.30 30 x 35
22000 380LX223M025J452 0.030 0.024 6.10 7.00 25 x 45
22000 380LX223M025J052 0.030 0.023 6.10 7.00 25 x 50
22000 380LX223M025K042 0.030 0.023 6.10 7.00 30 x 40
27000 380LX273M025K042 0.025 0.020 6.21 7.14 30 x 40
27000 380LX273M025K452 0.023 0.020 6.20 7.10 30 x 45
27000 380LX273M025A032 0.023 0.020 6.20 7.10 35 x 35
33000 380LX333M025K452 0.020 0.017 6.84 7.87 30 x 45
33000 380LX333M025K052 0.030 0.016 6.84 7.90 30 x 50
33000 382L333M025N042 0.026 0.016 7.30 8.00 40 x 40
39000 380LX393M025A452 0.020 0.017 7.40 8.50 35 x 45
39000 382LX393M025N042 0.020 0.018 8.00 9.20 40 x 40
47000 380LX473M025A052 0.019 0.015 8.00 9.20 35 x 50
56000 382LX563M025N052 0.016 0.015 9.00 10.30 40 x 50
56000 382L563M025N062 0.015 0.009 9.50 10.30 40 x 63
68000 382LX683M025N062 0.017 0.015 10.25 11.80 40 x 63
82000 382LX823M025B052V 0.016 0.015 12.29 14.13 50 x 50
100000 380LX104M025A102 0.010 0.008 9.50 12.00 35 x 105
100000 382LX104M025N082 0.012 0.011 12.00 13.40 40 x 80
100000 382LX104M025B062V 0.014 0.013 13.45 15.47 50 x 63
120000 382LX124M025B082V 0.012 0.011 15.29 17.58 50 x 80
150000 382LX154M025N102 0.011 0.010 14.07 16.18 40 x 105
150000 382LX154M025B092V 0.011 0.010 16.01 18.41 50 x 92
180000 382LX184M025B102V 0.010 0.009 16.89 19.42 50 x 105
35 Vdc (44 Vdc Surge)
2200 380LX222M035H012 0.166 0.125 1.50 1.75 22 x 25
3300 380LX332M035H012 0.110 0.085 2.30 2.60 22 x 25
3900 380LX392M035H012 0.095 0.070 2.70 3.10 22 x 25
4700 380LX472M035H022 0.080 0.060 3.30 3.70 22 x 30
4700 380LX472M035J012 0.080 0.060 3.30 3.70 25 x 25
5600 380LX562M035H022 0.083 0.063 3.40 3.90 22 x 30
5600 380LX562M035J012 0.083 0.063 3.40 3.90 25 x 25
Type 380LX / 382LX 85 °C High Capacitance, Snap-In Aluminum
2, 4 and 5 pin styles available
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Cap.
(uF)
Catalog
Part Number
Max. ESR Ripple Amps Nominal
@ +25°C @ +85°C Size
120 Hz 20 kHz 120 Hz 20 kHz D x L
(ohms) (ohms) (A) (A) (mm)
35 Vdc (44 Vdc Surge)
6800 380LX682M035J022 0.073 0.055 2.60 2.99 25 x 30
8200 380LX822M035J022 0.071 0.053 3.26 3.75 25 x 30
8200 380LX822M035J032 0.057 0.043 4.00 4.60 25 x 35
10000 380LX103M035H452 0.050 0.037 4.40 5.10 22 x 45
10000 380LX103M035J022 0.058 0.044 4.42 5.08 25 x 30
10000 380LX103M035A012 0.050 0.037 4.40 5.10 35 x 25
12000 380LX123M035J042 0.048 0.036 5.05 5.81 25 x 40
15000 380LX153M035J052 0.036 0.027 5.60 6.40 25 x 50
15000 380LX153M035K042 0.036 0.027 5.60 6.40 30 x 40
15000 380LX153M035A022 0.036 0.027 5.60 6.40 35 x 30
18000 380LX183M035K452 0.480 0.037 5.70 6.50 30 x 45
18000 380LX183M035A032 0.480 0.037 5.70 6.50 35 x 35
22000 380LX223M035K452 0.026 0.020 6.10 7.02 30 x 45
22000 380LX223M035A042 0.026 0.020 6.10 7.00 35 x 40
27000 380LX273M035A452 0.021 0.017 6.80 7.90 35 x 45
27000 380LX273M035A052 0.021 0.016 6.84 7.87 35 x 50
33000 380LX333M035A052 0.018 0.014 7.15 8.22 35 x 50
39000 380LX393M035A052 0.017 0.014 7.91 9.10 35 x 50
39000 382LX393M035N052 0.017 0.014 8.00 9.20 40 x 50
47000 380LX473M035A552 0.014 0.014 8.56 9.84 35 x 55
47000 382LX473M035N062 0.016 0.013 9.60 11.00 40 x 63
56000 382LX563M035N082 0.015 0.012 10.30 11.90 40 x 80
56000 382LX563M035B052V 0.015 0.012 10.94 12.58 50 x 50
68000 380LX683M035A102 0.010 0.008 9.50 11.00 35 x 105
68000 382LX683M035B062V 0.013 0.011 11.93 13.72 50 x 63
82000 382LX823M035N102 0.012 0.009 12.02 13.82 40 x 105
82000 382LX823M035B082V 0.012 0.010 13.06 15.02 50 x 80
100000 382LX104M035B092V 0.011 0.009 13.97 16.07 50 x 92
120000 382LX124M035B102V 0.010 0.008 14.86 17.09 50 x 105
50 Vdc (63 Vdc Surge)
1500 380LX152M050H012 0.220 0.170 1.25 1.45 22 x 25
2200 380LX222M050H012 0.150 0.115 1.80 2.10 22 x 25
2700 380LX272M050H012 0.154 0.115 2.20 2.60 22 x 25
3300 380LX332M050H012 0.151 0.113 2.41 2.77 22 x 25
3300 380LX332M050H022 0.100 0.075 2.70 3.10 22 x 30
3300 380LX332M050J012 0.100 0.075 2.70 3.10 25 x 25
3900 380LX392M050J012 0.085 0.065 2.80 3.20 25 x 25
4700 380LX472M050H032 0.070 0.055 3.00 3.50 22 x 35
4700 380LX472M050J012 0.080 0.060 2.10 2.40 25 x 25
4700 380LX472M050J022 0.070 0.055 3.00 3.50 25 x 30
4700 380LX472M050K012 0.070 0.055 3.00 3.50 30 x 25
Cap.
(uF)
Catalog
Part Number
Max. ESR Ripple Amps Nominal
@ +25°C @ +85°C Size
120 Hz 20 kHz 120 Hz 20 kHz D x L
(ohms) (ohms) (A) (A) (mm)
50 Vdc (63 Vdc Surge)
5600 380LX562M050J032 0.060 0.045 3.40 3.90 25 x 35
5600 380LX562M050K022 0.060 0.045 3.40 3.90 30 x 30
6800 380LX682M050H452 0.073 0.055 3.85 4.43 22 x 45
8200 380LX822M050J452 0.067 0.050 4.40 5.10 25 x 45
8200 380LX822M050K032 0.067 0.050 4.40 5.10 30 x 35
10000 380LX103M050J052 0.040 0.030 5.00 5.70 25 x 50
10000 380LX103M050K042 0.040 0.030 5.00 5.70 30 x 40
10000 380LX103M050A022 0.040 0.030 5.00 5.70 35 x 30
12000 380LX123M050K452 0.033 0.025 5.60 6.40 30 x 45
12000 380LX123M050A032 0.041 0.031 5.58 6.42 35 x 35
15000 380LX153M050A452 0.027 0.020 6.40 7.40 35 x 45
18000 380LX183M050A452 0.028 0.021 6.94 7.98 35 x 45
18000 382LX183M050N042 0.023 0.017 6.94 7.98 40 x 40
22000 380L223M050A052 0.023 0.018 7.57 8.71 35 x 50
22000 380LX223M050A052 0.025 0.020 7.60 8.71 35 x 50
27000 380L273M050A052 0.018 0.015 8.96 10.03 35 x 50
27000 382LX273M050N052 0.018 0.015 8.10 9.30 40 x 50
27000 382L273M050N062 0.018 0.009 9.00 9.60 40 x 63
33000 380LX333M050A082 0.015 0.012 9.20 10.60 35 x 80
33000 382LX333M050N062 0.018 0.014 9.10 10.50 40 x 63
33000 382LX333M050B052V 0.018 0.014 10.48 12.05 50 x 50
47000 380LX473M050A102 0.014 0.011 10.27 11.81 35 x 105
47000 382LX473M050B062V 0.013 0.010 11.54 13.27 50 x 63
56000 382LX563M050N102 0.012 0.009 11.47 13.19 40 x 105
56000 382LX563M050B082V 0.012 0.009 12.46 14.33 50 x 80
68000 382LX683M050B092V 0.011 0.009 13.17 15.15 50 x 92
82000 382LX823M050B102V 0.011 0.008 13.87 15.95 50 x 105
63 Vdc (79 Vdc Surge)
1000 380LX102M063H012 0.332 0.250 1.20 1.40 22 x 25
1500 380LX152M063H012 0.221 0.167 1.70 2.00 22 x 25
2200 380LX222M063J012 0.151 0.114 2.50 2.90 25 x 25
2700 380LX272M063H042 0.126 0.094 2.72 3.13 22 x 40
3300 380LX332M063J022 0.106 0.080 3.13 3.60 25 x 30
3900 380LX392M063J022 0.106 0.080 3.13 3.60 25 x 30
4700 380LX472M063J032 0.080 0.060 3.99 4.56 25 x 35
4700 380LX472M063K022 0.080 0.060 4.90 5.60 30 x 30
4700 380LX472M063A012 0.080 0.060 4.90 5.60 35 x 25
5600 380LX562M063K022 0.070 0.050 4.11 4.72 30 x 30
6800 380LX682M063J052 0.060 0.045 5.80 6.70 25 x 50
6800 380LX682M063K042 0.060 0.045 5.80 6.70 30 x 40
8200 380LX822M063A032 0.050 0.040 6.00 6.90 35 x 35
10000 380LX103M063A042 0.033 0.025 6.50 7.50 35 x 40
Type 380LX / 382LX 85 °C High Capacitance, Snap-In Aluminum
2, 4 and 5 pin styles available
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Cap.
(uF)
Catalog
Part Number
Max. ESR Ripple Amps Nominal
@ +25°C @ +85°C Size
120 Hz 20 kHz 120 Hz 20 kHz D x L
(ohms) (ohms) (A) (A) (mm)
63 Vdc (79 Vdc Surge)
10000 382L103M063N042 0.028 0.017 6.60 7.20 40 x 40
12000 380LX123M063K052 0.035 0.026 7.15 8.22 30 x 50
12000 382LX123M063N042 0.035 0.028 7.15 8.22 40 x 40
15000 380LX153M063A052 0.028 0.021 7.91 9.10 35 x 50
18000 380LX183M063A082 0.023 0.012 9.40 10.80 35 x 80
18000 382LX183M063N062 0.028 0.022 9.25 10.60 40 x 63
27000 380LX273M063A102 0.015 0.012 10.38 11.94 35 x 105
27000 382LX273M063N082 0.018 0.015 10.00 11.50 40 x 80
27000 382LX273M063B052V 0.018 0.015 10.86 12.49 50 x 50
33000 382LX333M063N102 0.015 0.012 11.76 13.52 40 x 105
33000 382LX333M063B062V 0.017 0.013 11.57 13.42 50 x 63
47000 382LX473M063B082V 0.013 0.010 12.78 14.70 50 x 80
51000 382LX513M063B092V 0.012 0.010 13.34 15.34 50 x 92
56000 382LX563M063B102V 0.012 0.009 13.93 16.02 50 x 105
80 Vdc (100 Vdc Surge)
680 380LX681M080H012 0.390 0.295 1.00 1.20 22 x 25
1000 380LX102M080H012 0.265 0.200 1.50 1.75 22 x 25
1200 380LX122M080H022 0.235 0.176 1.80 2.10 22 x 30
1500 380LX152M080H022 0.177 0.134 2.30 2.60 22 x 30
1500 380LX152M080K202 0.200 0.150 1.40 1.60 30 x 20
1800 380LX182M080J032 0.147 0.109 2.50 2.90 25 x 35
2200 380LX222M080H452 0.121 0.092 2.70 3.10 22 x 45
2200 380LX222M080K012 0.121 0.092 2.70 3.10 30 x 25
2700 380LX272M080J042 0.123 0.092 2.78 3.20 25 x 40
3300 380LX332M080J042 0.100 0.075 3.21 3.69 25 x 40
3300 380LX332M080K022 0.085 0.065 3.20 3.70 30 x 30
3900 380LX392M080J452 0.080 0.060 3.60 4.10 25 x 45
3900 380LX392M080K042 0.085 0.064 3.59 4.13 30 x 40
4700 380LX472M080J052 0.065 0.050 4.10 4.70 25 x 50
4700 380LX472M080K042 0.071 0.053 4.09 4.70 30 x 40
5600 380LX562M080K452 0.059 0.044 4.55 5.23 30 x 45
5600 380LX562M080A032 0.055 0.040 4.60 5.20 35 x 35
6800 380LX682M080K052 0.049 0.037 5.16 5.93 30 x 50
6800 380LX682M080A042 0.045 0.035 5.20 5.90 35 x 40
8200 380LX822M080A052 0.040 0.030 5.80 6.70 35 x 50
8200 382LX822M080N042 0.040 0.030 5.83 6.70 40 x 40
10000 380LX103M080A052 0.033 0.025 6.40 7.34 35 x 50
12000 380L123M080A072 0.020 0.012 8.10 9.00 35 x 70
12000 382L123M080N052 0.025 0.016 7.50 8.00 40 x 50
15000 380L153M080A082 0.017 0.010 8.80 9.60 35 x 80
15000 382L153M080N062 0.020 0.013 8.50 9.20 40 x 63
18000 382L183M080N082 0.014 0.009 10.30 10.80 40 x 80
Cap.
(uF)
Catalog
Part Number
Max. ESR Ripple Amps Nominal
@ +25°C @ +85°C Size
120 Hz 20 kHz 120 Hz 20 kHz D x L
(ohms) (ohms) (A) (A) (mm)
80 Vdc (100 Vdc Surge)
18000 382LX183M080B052V 0.023 0.017 10.00 11.50 50 x 50
22000 380LX223M080A102 0.015 0.011 9.86 11.34 35 x 105
22000 382LX223M080B062V 0.019 0.014 11.08 12.74 50 x 63
27000 382LX273M080N102 0.015 0.012 11.35 13.05 40 x 105
27000 382LX273M080B082V 0.015 0.012 12.33 14.18 50 x 80
33000 382LX333M080B092V 0.014 0.010 13.37 15.38 50 x 92
39000 382LX393M080B102V 0.013 0.010 14.34 16.49 50 x 105
100 Vdc (125 Vdc Surge)
470 380LX471M100H012 0.450 0.300 1.10 1.30 22 x 25
560 380LX561M100H012 0.400 0.250 1.30 1.50 22 x 25
680 380LX681M100H012 0.100 0.250 1.30 1.50 22 x 25
1000 380LX102M100H022 0.220 0.150 2.00 2.30 22 x 30
1000 380LX102M100J012 0.220 0.150 2.00 2.30 25 x 25
1200 380LX122M100H032 0.195 0.125 1.80 2.70 22 x 35
1500 380LX152M100H042 0.155 0.100 2.60 3.00 22 x 40
1800 380LX182M100H042 0.140 0.090 2.80 3.30 22 x 40
2200 380LX222M100J042 0.121 0.080 3.14 3.61 25 x 40
2700 380LX272M100J452 0.104 0.068 3.70 4.30 25 x 45
2700 380LX272M100A022 0.092 0.060 3.71 4.27 35 x 30
3300 380LX332M100J052 0.090 0.060 4.10 4.70 25 x 50
3300 380LX332M100K042 0.090 0.060 4.10 4.70 30 x 40
3300 380LX332M100A022 0.100 0.065 4.07 4.68 35 x 30
3900 380LX392M100K452 0.080 0.050 4.50 5.20 30 x 45
3900 380LX392M100K052 0.085 0.055 4.54 5.22 30 x 50
4700 380LX472M100K052 0.071 0.046 5.13 5.90 30 x 50
4700 380LX472M100A042 0.070 0.050 5.10 5.90 35 x 40
5600 380LX562M100A052 0.059 0.041 5.75 6.61 35 x 50
5600 382LX562M100N042 0.060 0.045 5.80 6.60 40 x 40
6800 380LX682M100A052 0.049 0.034 6.60 7.59 35 x 50
6800 382L682M100N052 0.026 0.017 7.40 7.90 40 x 50
8200 382LX822M100N052 0.040 0.030 7.30 8.40 40 x 50
8200 382L822M100N062 0.021 0.013 8.40 9.10 40 x 63
10000 380LX103M100A082 0.033 0.025 8.70 9.60 35 x 80
10000 382LX103M100N062 0.033 0.025 8.00 9.20 40 x 63
10000 382LX103M100B052V 0.033 0.025 8.82 10.14 50 x 50
12000 380LX123M100A102 0.028 0.021 8.57 9.86 35 x 105
12000 382LX123M100N082 0.028 0.021 8.65 10.00 40 x 80
15000 382LX153M100N102 0.022 0.017 10.12 11.64 40 x 105
15000 382LX153M100B062V 0.022 0.017 10.07 11.58 50 x 63
18000 382LX183M100B082V 0.018 0.014 11.00 12.65 50 x 80
22000 382LX223M100B092V 0.015 0.011 11.76 13.52 50 x 92
27000 382LX273M100B102V 0.014 0.010 12.53 14.41 50 x 105
Type 380LX / 382LX 85 °C High Capacitance, Snap-In Aluminum
2, 4 and 5 pin styles available
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Cap.
(uF)
Catalog
Part Number
Max. ESR Ripple Amps Nominal
@ +25°C @ +85°C Size
120 Hz 20 kHz 120 Hz 20 kHz D x L
(ohms) (ohms) (A) (A) (mm)
160 Vdc (200 Vdc Surge)
220 380LX221M160H012 0.850 0.420 0.90 1.25 22 x 25
270 380LX271M160H012 0.700 0.340 1.20 1.65 22 x 25
330 380LX331M160H012 0.600 0.310 1.50 2.00 22 x 25
390 380LX391M160H012 0.470 0.240 1.60 2.30 22 x 25
470 380LX471M160H022 0.420 0.220 1.86 2.66 22 x 30
560 380LX561M160H032 0.360 0.180 2.25 3.15 22 x 35
680 380LX681M160H042 0.296 0.130 2.36 2.39 22 x 40
820 380LX821M160J042 0.243 0.109 2.75 3.85 25 x 40
1000 380LX102M160J042 0.220 0.110 3.00 4.20 25 x 40
1200 380LX122M160K032 0.210 0.115 3.25 4.55 30 x 35
1800 380LX182M160K052 0.140 0.085 4.20 5.90 30 x 50
2700 380LX272M160A052 0.086 0.043 5.30 7.42 35 x 50
2700 382LX272M160N042 0.080 0.045 5.50 7.60 40 x 40
4700 382L472M160N082 0.036 0.020 6.60 8.50 40 x 80
5600 382LX562M160N082 0.040 0.020 8.30 11.70 40 x 80
5600 382LX562M160B052V 0.040 0.020 8.25 9.50 50 x 50
6800 380LX682M160N102 0.038 0.021 8.90 12.46 40 x 105
8200 382LX822M160B062V 0.026 0.015 8.90 12.50 50 x 63
10000 382LX103M160N102 0.022 0.012 9.90 13.80 40 x 105
10000 382LX103M160B082V 0.022 0.012 9.80 13.70 50 x 80
12000 382LX123M160B092V 0.018 0.010 12.90 18.10 50 x 92
15000 382LX153M160B102V 0.014 0.008 14.10 19.70 50 x 105
180 Vdc (225 Vdc Surge)
330 380LX331M180H012 0.603 0.308 1.50 2.00 22 x 25
390 380LX391M180H022 0.510 0.230 1.68 2.35 22 x 30
470 380LX471M180H022 0.423 0.190 1.91 2.67 22 x 30
560 380LX561M180H042 0.355 0.160 2.25 3.15 22 x 40
680 380LX681M180J032 0.293 0.132 2.22 3.11 25 x 35
820 380LX821M180K022 0.240 0.120 2.80 3.90 30 x 30
1000 380LX102M180J052 0.220 0.100 3.00 4.20 25 x 50
1200 380LX122M180J052 0.170 0.080 3.31 4.63 25 x 50
1500 380LX152M180K052 0.130 0.070 3.80 5.40 30 x 50
1800 380LX182M180K052 0.120 0.050 4.32 6.05 30 x 50
2200 380LX222M180A052 0.090 0.050 4.90 6.90 35 x 50
2700 382L272M180N062 0.051 0.027 5.00 6.50 40 x 63
4700 382L472M180N082 0.036 0.020 6.60 8.50 40 x 80
200 Vdc (250 Vdc Surge)
150 380LX151M200H012 1.330 0.600 0.65 0.90 22 x 25
220 380LX221M200H012 0.900 0.420 1.00 1.45 22 x 25
270 380LX271M200H012 0.730 0.300 1.40 2.00 22 x 25
330 380LX331M200H022 0.600 0.270 1.60 2.20 22 x 30
330 380LX331M200J012 0.470 0.210 1.70 2.40 25 x 25
Cap.
(uF)
Catalog
Part Number
Max. ESR Ripple Amps Nominal
@ +25°C @ +85°C Size
120 Hz 20 kHz 120 Hz 20 kHz D x L
(ohms) (ohms) (A) (A) (mm)
200 Vdc (250 Vdc Surge)
390 380LX391M200H022 0.510 0.230 1.68 2.35 22 x 30
390 380LX391M200J012 0.470 0.210 1.70 2.40 25 x 25
470 380LX471M200J022 0.420 0.190 1.90 2.60 25 x 30
470 380LX471M200A202 0.460 0.210 1.30 1.80 35 x 20
560 380LX561M200H042 0.360 0.160 2.18 3.08 22 x 40
680 380LX681M200H452 0.290 0.130 2.70 3.80 22 x 45
680 380LX681M200J032 0.270 0.120 2.70 3.80 25 x 35
680 380LX681M200K022 0.270 0.120 2.70 3.80 30 x 30
820 380LX821M200H452 0.243 0.124 2.90 4.10 22 x 45
820 380LX821M200J042 0.240 0.110 2.60 3.60 25 x 40
820 380LX821M200K022 0.220 0.100 2.90 4.10 30 x 30
1000 380LX102M200J452 0.199 0.090 3.25 4.55 25 x 45
1000 380LX102M200K022 0.199 0.102 3.30 4.60 30 x 30
1000 380LX102M200K032 0.216 0.097 3.20 4.50 30 x 35
1200 380LX122M200J052 0.144 0.072 3.87 5.42 25 x 50
1200 380LX122M200K042 0.166 0.075 3.50 4.90 30 x 40
1200 380LX122M200A022 0.166 0.075 3.50 4.90 35 x 30
1500 380LX152M200K452 0.144 0.072 3.87 5.42 30 x 45
1500 380LX152M200A032 0.144 0.072 3.87 5.42 35 x 35
1800 380LX182M200K052 0.120 0.060 4.32 6.05 30 x 50
1800 380LX182M200A042 0.120 0.060 4.32 6.05 35 x 40
2200 380LX222M200A452 0.098 0.054 4.92 6.89 35 x 45
2200 382LX222M200N042 0.098 0.054 4.92 6.89 40 x 40
2700 380LX272M200A062 0.080 0.045 5.50 7.70 35 x 63
2700 382LX272M200N052 0.080 0.045 5.40 7.60 40 x 50
3300 380LX332M200A082 0.065 0.037 6.40 9.00 35 x 80
3300 382LX332M200N062 0.065 0.037 6.30 8.90 40 x 63
3900 380LX392M200A082 0.055 0.030 6.60 9.25 35 x 80
3900 382LX392M200N062 0.055 0.030 6.80 9.50 40 x 63
3900 382LX392M200B052V 0.055 0.030 8.22 9.45 50 x 50
4700 382LX472M200N082 0.046 0.025 8.38 11.73 40 x 80
4700 382LX472M200B062V 0.046 0.025 9.32 13.05 50 x 63
5600 380LX562M200N102 0.040 0.020 8.90 12.46 40 x 105
6800 382LX682M200N102 0.032 0.017 8.65 12.11 40 x 105
6800 382LX682M200B082V 0.032 0.017 11.41 15.97 50 x 80
7500 382LX752M200B092V 0.029 0.016 12.28 17.19 50 x 92
8200 382LX822M200B102V 0.026 0.014 13.16 18.42 50 x 105
250 Vdc (300 Vdc Surge)
120 380LX121M250H012 1.660 0.850 0.50 0.60 22 x 25
150 380LX151M250H012 1.330 0.460 1.00 1.25 22 x 25
180 380LX181M250H012 1.110 0.550 1.10 1.50 22 x 25
220 380LX221M250H012 0.900 0.450 1.30 1.70 22 x 25
Type 380LX / 382LX 85 °C High Capacitance, Snap-In Aluminum
2, 4 and 5 pin styles available
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Cap.
(uF)
Catalog
Part Number
Max. ESR Ripple Amps Nominal
@ +25°C @ +85°C Size
120 Hz 20 kHz 120 Hz 20 kHz D x L
(ohms) (ohms) (A) (A) (mm)
250 Vdc (300 Vdc Surge)
270 380LX271M250H022 0.620 0.250 1.30 1.80 22 x 30
330 380LX331M250H042 0.600 0.300 1.66 2.32 22 x 40
330 380LX331M250J022 0.550 0.220 1.80 2.50 25 x 30
390 380LX391M250J032 0.510 0.260 1.91 2.67 25 x 35
470 380LX471M250J032 0.420 0.190 2.11 2.95 25 x 35
470 380LX471M250J042 0.039 1.550 2.10 3.00 25 x 40
560 380LX561M250J032 0.360 0.160 2.25 3.15 25 x 35
560 380LX561M250K022 0.326 0.130 2.30 3.20 30 x 30
680 380LX681M250J452 0.270 0.110 2.50 3.50 25 x 45
680 380LX681M250K032 0.268 0.107 2.50 3.50 30 x 35
820 380LX821M250K042 0.222 0.089 2.80 3.90 30 x 40
820 380LX821M250A022 0.222 0.089 2.80 3.90 35 x 30
1000 380LX102M250K452 0.182 0.073 3.32 4.65 30 x 45
1000 380LX102M250A032 0.182 0.073 3.32 4.65 35 x 35
1200 380LX122M250A042 0.166 0.083 3.53 4.94 35 x 40
1500 380LX152M250A052 0.133 0.068 4.00 5.70 35 x 50
1500 382LX152M250N042 0.133 0.066 4.04 5.66 40 x 40
1800 380LX182M250A062 0.110 0.055 4.50 6.30 35 x 63
1800 382LX182M250N052 0.110 0.055 4.50 6.30 40 x 50
1800 382L182M250N062 0.062 0.030 4.80 6.40 40 x 63
2200 380LX222M250A062 0.090 0.045 4.70 6.60 35 x 63
2200 380LX222M250A082 0.090 0.045 4.90 6.90 35 x 80
2200 382LX222M250N062 0.090 0.045 4.90 6.90 40 x 63
2700 380LX272M250A082 0.074 0.037 5.60 7.90 35 x 80
2700 382LX272M250N062 0.074 0.037 5.80 8.10 40 x 63
2700 382L272M250N082 0.043 0.021 6.30 8.40 40 x 80
2700 382LX272M250B052V 0.074 0.037 6.77 7.79 50 x 50
3300 382LX332M250N082 0.060 0.030 7.00 9.80 40 x 80
3300 382LX332M250B062V 0.060 0.030 7.79 10.91 50 x 63
3900 382LX392M250N082 0.051 0.026 7.35 10.30 40 x 80
3900 380LX392M250N102 0.060 0.040 7.47 10.46 40 x 105
4700 382LX472M250N102 0.042 0.021 8.88 12.43 40 x 105
4700 382LX472M250B082V 0.042 0.021 9.65 13.51 50 x 80
5600 382LX562M250B092V 0.036 0.018 10.80 15.12 50 x 92
6800 382LX682M250B102V 0.029 0.015 12.16 17.02 50 x 105
315 Vdc (365 Vdc Surge)
100 380LX101M315H012 1.930 1.020 0.90 1.30 22 x 25
120 380LX121M315H012 1.660 0.860 1.00 1.40 22 x 25
150 380LX151M315H022 1.330 0.600 1.10 1.60 22 x 30
180 380LX181M315H022 1.110 0.550 1.21 1.69 22 x 30
220 380LX221M315H032 0.900 0.450 1.41 1.97 22 x 35
270 380LX271M315J032 0.740 0.370 1.60 2.24 25 x 35
Cap.
(uF)
Catalog
Part Number
Max. ESR Ripple Amps Nominal
@ +25°C @ +85°C Size
120 Hz 20 kHz 120 Hz 20 kHz D x L
(ohms) (ohms) (A) (A) (mm)
315 Vdc (365 Vdc Surge)
270 380LX271M315K022 0.737 0.376 1.60 2.20 30 x 30
330 380LX331M315J042 0.600 0.300 1.82 2.55 25 x 40
330 380LX331M315K022 0.603 0.308 1.80 2.50 30 x 30
390 380LX391M315J042 0.510 0.260 2.01 2.81 25 x 40
390 380LX391M315K032 0.510 0.260 2.00 2.80 30 x 35
390 380LX391M315A022 0.510 0.260 2.00 2.80 35 x 30
470 380LX471M315K042 0.423 0.216 2.30 3.20 30 x 40
470 380LX471M315A032 0.423 0.216 2.30 3.20 35 x 35
560 380LX561M315K452 0.355 0.181 2.60 3.60 30 x 45
560 380LX561M315A032 0.355 0.181 2.60 3.60 35 x 35
680 380LX681M315A452 0.293 0.149 2.90 4.00 35 x 45
820 380LX821M315A052 0.243 0.124 3.30 4.60 35 x 50
1000 380L102M315A062 0.218 0.129 2.70 3.60 35 x 63
1200 380L122M315A072 0.182 0.107 3.20 4.20 35 x 70
1200 382L122M315N052 0.202 0.122 2.90 3.90 40 x 50
1500 380L152M315A082 0.153 0.090 3.60 4.80 35 x 80
1500 382L152M315N062 0.162 0.098 3.40 4.50 40 x 63
1800 382L182M315N082 0.113 0.069 4.50 6.00 40 x 80
350 Vdc (400 Vdc Surge)
82 380LX820M350H012 2.430 1.240 0.83 1.16 22 x 25
100 380LX101M350H022 1.990 1.020 0.70 1.10 22 x 30
120 380LX121M350H022 1.660 0.750 1.00 1.40 22 x 30
150 380LX151M350H022 1.330 0.600 1.10 1.60 22 x 30
180 380LX181M350H022 1.110 0.500 1.20 1.70 22 x 30
220 380LX221M350H042 0.900 0.410 1.44 2.00 22 x 40
270 380LX271M350H452 0.740 0.380 1.66 2.32 22 x 45
270 380LX271M350K022 0.614 0.215 1.66 2.32 30 x 30
330 380LX331M350J042 0.600 0.300 1.88 2.63 25 x 40
330 380LX331M350K032 0.500 0.180 1.90 2.60 30 x 35
330 380LX331M350A022 0.500 0.180 1.90 2.60 35 x 30
390 380LX391M350J452 0.510 0.230 1.80 2.50 25 x 45
390 380LX391M350K042 0.425 0.149 2.06 2.88 30 x 40
390 380LX391M350A022 0.425 0.149 2.06 2.88 35 x 30
470 380LX471M350K052 0.390 0.140 2.40 3.40 30 x 50
470 380LX471M350A032 0.390 0.140 2.40 3.40 35 x 35
560 380LX561M350K052 0.326 0.114 2.60 3.64 30 x 50
560 380LX561M350A042 0.326 0.114 2.60 3.64 35 x 40
680 380LX681M350A452 0.293 0.117 2.96 4.14 35 x 45
680 382LX681M350N042 0.293 0.117 3.00 4.10 40 x 40
820 380LX821M350A052 0.243 0.097 3.55 4.97 35 x 50
1000 380LX102M350A062 0.250 0.110 3.80 5.30 35 x 63
1000 382LX102M350N052 0.250 0.110 3.80 5.30 40 x 50
Type 380LX / 382LX 85 °C High Capacitance, Snap-In Aluminum
2, 4 and 5 pin styles available
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Cap.
(uF)
Catalog
Part Number
Max. ESR Ripple Amps Nominal
@ +25°C @ +85°C Size
120 Hz 20 kHz 120 Hz 20 kHz D x L
(ohms) (ohms) (A) (A) (mm)
350 Vdc (400 Vdc Surge)
1200 380LX122M350A082 0.210 0.095 4.40 6.20 35 x 80
1200 382LX122M350N062 0.210 0.095 4.40 6.20 40 x 63
1200 382LX122M350B052V 0.207 0.093 5.18 5.96 50 x 50
1500 382LX152M350B062V 0.166 0.075 6.01 8.41 50 x 63
1800 380LX182M350A102 0.140 0.060 5.79 8.11 35 x 105
1800 382LX182M350N082 0.138 0.062 5.85 8.20 40 x 80
1800 382LX182M350B082V 0.138 0.062 6.89 9.65 50 x 80
2200 382LX222M350N102 0.113 0.051 6.91 9.67 40 x 105
2200 382LX222M350B092V 0.113 0.051 7.79 10.91 50 x 92
2700 382LX272M350B102V 0.092 0.041 8.80 12.32 50 x 105
400 Vdc (450 Vdc Surge)
47 380LX470M400H012 4.500 1.600 0.30 0.42 22 x 25
68 380LX680M400H012 2.930 1.000 0.35 0.50 22 x 25
82 380LX820M400H012 2.440 0.850 0.70 0.95 22 x 25
100 380LX101M400H012 1.990 0.900 0.90 1.30 22 x 25
100 380LX101M400H022 1.650 0.580 0.90 1.30 22 x 30
100 380LX101M400J012 1.650 0.580 0.90 1.30 25 x 25
120 380LX121M400H022 1.660 0.750 1.00 1.40 22 x 30
150 380LX151M400H032 1.330 0.460 1.20 1.60 22 x 35
150 380LX151M400J022 1.100 0.390 1.20 1.60 25 x 30
180 380LX181M400J032 1.100 0.500 1.30 1.85 25 x 35
220 380LX221M400J022 0.900 0.450 1.49 2.09 25 x 30
220 380LX221M400K022 0.750 0.260 1.50 2.10 30 x 30
270 380LX271M400J452 0.680 0.240 1.70 2.30 25 x 45
270 380LX271M400K022 0.740 0.370 1.67 2.34 30 x 30
270 380LX271M400K032 0.680 0.240 1.70 2.30 30 x 35
270 380LX271M400A022 0.680 0.240 1.70 2.30 35 x 30
330 380LX331M400K042 0.550 0.200 1.90 2.70 30 x 40
330 380LX331M400A022 0.550 0.200 1.90 2.70 35 x 30
330 380LX331M400A032 0.502 0.201 1.40 1.90 35 x 35
390 380LX391M400J452 0.470 0.160 2.10 3.00 25 x 45
390 380LX391M400K452 0.470 0.160 2.10 3.00 30 x 45
390 380LX391M400A032 0.470 0.160 2.10 3.00 35 x 35
470 380LX471M400A042 0.388 0.136 2.39 3.35 35 x 40
560 380LX561M400A452 0.326 0.114 2.69 3.77 35 x 45
560 382LX561M400N042 0.326 0.114 2.70 3.80 40 x 40
680 380LX681M400A052 0.270 0.095 3.00 4.20 35 x 50
680 382LX681M400N052 0.270 0.095 3.40 4.70 40 x 50
820 380LX821M400A062 0.222 0.078 3.55 4.97 35 x 63
820 382LX821M400N052 0.222 0.078 3.40 4.70 40 x 50
1000 380L102M400A082 0.179 0.099 3.60 4.80 35 x 80
1000 382LX102M400N062 0.199 0.127 4.20 5.80 40 x 63
Cap.
(uF)
Catalog
Part Number
Max. ESR Ripple Amps Nominal
@ +25°C @ +85°C Size
120 Hz 20 kHz 120 Hz 20 kHz D x L
(ohms) (ohms) (A) (A) (mm)
400 Vdc (450 Vdc Surge)
1000 382LX102M400B052V 0.199 0.080 4.76 5.47 50 x 50
1200 380LX122M400A082 0.152 0.053 4.52 6.33 35 x 80
1200 382LX122M400N062 0.152 0.053 4.52 6.33 40 x 63
1200 382LX122M400B062V 0.166 0.066 5.47 7.66 50 x 63
1500 380LX152M400A102 0.120 0.040 5.44 7.62 35 x 105
1500 382LX152M400N082 0.122 0.043 5.50 7.70 40 x 80
1500 382LX152M400B082V 0.133 0.053 6.47 9.06 50 x 80
1800 382LX182M400N102 0.101 0.035 6.53 9.14 40 x 105
1800 382LX182M400B092V 0.111 0.044 7.35 10.29 50 x 92
2200 382LX222M400B102V 0.090 0.036 8.43 11.80 50 x 105
420 Vdc (470 Vdc Surge)
82 380LX820M420H012 2.430 0.850 0.80 1.15 22 x 25
100 380LX101M420H022 1.820 0.820 0.90 1.30 22 x 30
120 380LX121M420H022 1.660 0.750 0.90 1.30 22 x 30
150 380LX151M420H042 1.330 0.600 1.15 1.60 22 x 40
180 380LX181M420H042 1.110 0.500 1.45 2.00 22 x 40
180 380LX181M420K022 1.100 0.390 1.45 2.00 30 x 30
220 380LX221M420H452 0.900 0.410 1.50 2.10 22 x 45
220 380LX221M420K022 0.900 0.320 1.50 2.10 30 x 30
270 380LX271M420J452 0.740 0.330 1.70 2.30 25 x 45
270 380LX271M420K032 0.740 0.260 1.70 2.30 30 x 35
270 380LX271M420A022 0.740 0.260 1.70 1.93 35 x 30
330 380LX331M420K452 0.600 0.210 1.90 2.68 30 x 45
330 380LX331M420A032 0.600 0.210 1.90 2.68 35 x 35
390 380LX391M420K052 0.500 0.180 2.10 3.00 30 x 50
390 380LX391M420A042 0.500 0.180 2.10 3.00 35 x 40
470 380LX471M420A452 0.420 0.150 2.40 3.35 35 x 45
560 380LX561M420A052 0.355 0.125 2.70 3.80 35 x 50
450 Vdc (500 Vdc Surge)
33 380LX330M450H012 6.030 2.400 0.40 0.57 22 x 25
47 380LX470M450H202 4.230 1.690 0.30 0.40 22 x 20
56 380LX560M450H012 3.550 1.600 0.70 1.00 22 x 25
68 380LX680M450H012 2.930 1.020 0.80 1.10 22 x 25
82 380LX820M450H012 2.000 0.810 0.80 1.20 22 x 25
82 380LX820M450H022 2.430 1.210 0.83 1.16 22 x 30
100 380LX101M450H022 1.990 0.790 0.90 1.30 22 x 30
120 380LX121M450H022 1.659 0.661 1.00 1.50 22 x 30
120 380LX121M450H032 1.660 0.750 0.90 1.35 22 x 35
120 380LX121M450J012 1.380 0.550 1.00 1.50 25 x 25
150 380LX151M450H032 1.330 0.590 1.18 1.66 22 x 35
150 380LX151M450K022 1.100 0.440 1.20 1.70 30 x 30
180 380LX181M450J032 1.110 0.380 1.20 1.75 25 x 35
Cap.
(uF)
Catalog
Part Number
Max. ESR Ripple Amps Nominal
@ +25°C @ +85°C Size
120 Hz 20 kHz 120 Hz 20 kHz D x L
(ohms) (ohms) (A) (A) (mm)
500 Vdc (550 Vdc Surge)
100 380LX101M500K022 2.013 1.208 1.10 1.50 30 x 30
100 380LX101M500A012 2.013 1.208 1.10 1.50 35 x 25
120 380LX121M500H052 1.678 1.007 1.13 1.58 22 x 50
120 380LX121M500J042 1.678 1.007 1.13 1.58 25 x 40
120 380LX121M500K022 1.678 1.007 1.13 1.58 30 x 30
120 380LX121M500K032 1.678 1.007 1.40 1.90 30 x 35
120 380LX121M500A022 1.678 1.007 1.40 1.90 35 x 30
150 380LX151M500J452 1.105 0.442 1.29 1.80 25 x 45
150 380LX151M500J052 0.945 0.585 1.40 1.90 25 x 50
150 380LX151M500K032 1.105 0.442 1.29 1.80 30 x 35
150 380LX151M500K042 0.926 0.562 1.60 2.20 30 x 40
150 380LX151M500A012 1.342 0.805 1.29 1.80 35 x 25
180 380LX181M500J052 0.920 0.368 1.38 1.93 25 x 50
180 380LX181M500K042 0.920 0.368 1.38 1.93 30 x 40
180 380LX181M500A022 1.119 0.617 1.38 1.93 35 x 30
180 380LX181M500A032 1.119 0.617 1.60 2.20 35 x 35
220 380LX221M500K452 0.754 0.339 1.50 2.10 30 x 45
220 380LX221M500K052 0.654 0.397 2.00 2.70 30 x 50
220 380LX221M500A032 0.915 0.549 1.50 2.10 35 x 35
220 380LX221M500A042 0.915 0.549 1.90 2.50 35 x 40
270 380LX271M500A042 0.746 0.447 1.76 2.46 35 x 40
270 380LX271M500A052 0.746 0.447 2.30 3.10 35 x 50
270 382L271M500N042 0.746 0.447 2.40 3.20 40 x 40
330 380LX331M500A452 0.610 0.366 1.99 2.79 35 x 45
330 382LX331M500N042 0.610 0.366 2.16 3.00 40 x 40
390 380LX391M500A052 0.516 0.310 2.22 3.11 35 x 50
390 380LX391M500A062 0.516 0.310 2.70 3.60 35 x 63
390 382L391M500N052 0.516 0.310 2.90 3.90 40 x 50
470 380LX471M500A062 0.428 0.257 2.58 3.61 35 x 63
470 380LX471M500A072 0.428 0.257 3.20 4.20 35 x 70
470 382LX471M500N052 0.428 0.257 2.70 3.78 40 x 50
470 382L471M500N062 0.428 0.257 3.40 4.50 40 x 63
560 380LX561M500A082 0.360 0.216 3.60 4.80 35 x 80
560 382LX561M500N062 0.360 0.216 3.11 4.35 40 x 63
560 382LX561M500B052V 0.360 0.216 3.52 4.05 50 x 50
680 380LX681M500A082 0.296 0.178 3.21 4.49 35 x 80
680 382L681M500N082 0.296 0.178 4.50 6.00 40 x 80
680 382LX681M500B062V 0.296 0.178 4.07 5.70 50 x 63
820 380LX821M500A102 0.246 0.147 3.97 5.56 35 x 105
820 382LX821M500N082 0.246 0.147 3.88 5.43 40 x 80
1000 382LX102M500B082V 0.199 0.121 5.05 7.07 50 x 80
1200 382LX122M500N102 0.168 0.101 5.90 8.26 40 x 105
1200 382LX122M500B092V 0.168 0.101 5.74 8.04 50 x 92
1500 382LX152M500B102V 0.134 0.081 6.65 9.31 50 x 105
Type 380LX / 382LX 85 °C High Capacitance, Snap-In Aluminum
2, 4 and 5 pin styles available
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Cap.
(uF)
Catalog
Part Number
Max. ESR Ripple Amps Nominal
@ +25°C @ +85°C Size
120 Hz 20 kHz 120 Hz 20 kHz D x L
(ohms) (ohms) (A) (A) (mm)
450 Vdc (500 Vdc Surge)
180 380LX181M450K012 0.921 0.368 1.40 1.90 30 x 25
180 380LX181M450K022 0.921 0.368 1.35 1.89 30 x 30
220 380LX221M450H452 0.754 0.301 1.40 2.00 22 x 45
220 380LX221M450J452 0.750 0.300 1.40 2.00 25 x 45
220 380LX221M450J052 0.754 0.301 1.55 2.17 25 x 50
220 380LX221M450K032 0.754 0.301 1.55 2.17 30 x 35
220 380LX221M450A022 0.904 0.461 1.60 2.20 35 x 30
270 380LX271M450K452 0.680 0.270 1.80 2.50 30 x 45
270 380LX271M450A022 0.680 0.270 1.80 2.50 35 x 30
330 380LX331M450K052 0.550 0.250 2.00 2.80 30 x 50
330 380LX331M450A032 0.553 0.221 2.01 2.81 35 x 35
390 380LX391M450A452 0.510 0.260 2.20 3.10 35 x 45
470 380LX471M450A452 0.423 0.233 2.53 3.54 35 x 45
470 382LX471M450N042 0.423 0.233 2.53 3.54 40 x 40
560 380LX561M450A052 0.355 0.171 2.50 3.50 35 x 50
560 380LX561M450A062 0.355 0.195 2.90 4.10 35 x 63
680 380L681M450A072 0.226 0.120 3.20 4.20 35 x 70
680 382LX681M450N052 0.290 0.160 3.15 4.40 40 x 50
680 382L681M450N062 0.201 0.109 3.40 4.50 40 x 63
820 380LX821M450A082 0.243 0.133 3.80 5.30 35 x 80
820 382LX821M450N062 0.243 0.133 3.70 5.20 40 x 63
820 382LX821M450B052V 0.263 0.145 4.31 4.96 50 x 50
1000 382LX102M450N082 0.216 0.119 4.20 5.90 40 x 80
1000 382LX102M450B062V 0.216 0.119 4.96 6.94 50 x 63
1200 380LX122M450A102 0.170 0.090 4.80 6.72 35 x 105
1200 382LX122M450N082 0.166 0.091 4.85 6.80 40 x 80
1200 382LX122M450B082V 0.180 0.099 5.71 7.99 50 x 80
1500 382LX152M450N102 0.133 0.073 5.81 8.13 40 x 105
1500 382LX152M450B092V 0.144 0.079 6.55 9.17 50 x 92
1800 382LX182M450B102V 0.120 0.066 7.38 10.30 50 x 105
500 Vdc (550 Vdc Surge)
33 380LX330M500H012 4.420 2.652 0.60 0.80 22 x 25
47 380LX470M500H012 3.500 2.100 0.63 0.88 22 x 25
56 380LX560M500H022 2.980 1.788 0.70 0.98 22 x 30
68 380LX680M500H032 2.720 1.632 0.78 1.09 22 x 35
68 380LX680M500J012 2.720 1.632 0.78 1.09 25 x 25
82 380LX820M500H042 2.455 1.473 0.88 1.23 22 x 40
82 380LX820M500J022 2.455 1.473 0.88 1.23 25 x 30
82 380LX820M500K012 2.455 1.473 0.90 1.20 30 x 25
100 380LX101M500H452 2.013 1.208 0.99 1.39 22 x 45
100 380LX101M500J032 2.013 1.208 0.99 1.39 25 x 35
100 380LX101M500J042 2.013 1.208 1.10 1.50 25 x 40
Notice and Disclaimer: All product drawings, descriptions, specifications, statements, information and
data (collectively, the “Information”) in this datasheet or other publication are subject to change. The
customer is responsible for checking, confirming and verifying the extent to which the Information con-
tained in this datasheet or other publication is applicable to an order at the time the order is placed. All
Information given herein is believed to be accurate and reliable, but it is presented without any guaran-
tee, warranty, representation or responsibility of any kind, expressed or implied. Statements of suitability
for certain applications are based on the knowledge that the Cornell Dubilier company providing such
statements (“Cornell Dubilier”) has of operating conditions that such Cornell Dubilier company regards
as typical for such applications, but are not intended to constitute any guarantee, warranty or representa-
tion regarding any such matter – and Cornell Dubilier specifically and expressly disclaims any guarantee,
warranty or representation concerning the suitability for a specific customer application, use, storage,
transportation, or operating environment. The Information is intended for use only by customers who
have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by Cornell Dubilier with reference
to the use of any Cornell Dubilier products is given gratis (unless otherwise specified by Cornell Dubilier),
and Cornell Dubilier assumes no obligation or liability for the advice given or results obtained. Although
Cornell Dubilier strives to apply the most stringent quality and safety standards regarding the design
and manufacturing of its products, in light of the current state of the art, isolated component failures may
still occur. Accordingly, customer applications which require a high degree of reliability or safety should
employ suitable designs or other safeguards (such as installation of protective circuitry or redundancies
or other appropriate protective measures) in order to ensure that the failure of an electrical component
does not result in a risk of personal injury or property damage. Although all product-related warnings,
cautions and notes must be observed, the customer should not assume that all safety measures are indi-
cated in such warnings, cautions and notes, or that other safety measures may not be required.

Products

CAP ALUM 4700UF 20% 50V SNAP
Cantidad disponible6128
Precio por unidad3.16
CAP ALUM 3300UF 20% 50V SNAP
Cantidad disponible2579
Precio por unidad3.3
CAP ALUM 8200UF 20% 35V SNAP
Cantidad disponible1905
Precio por unidad3.63
CAP ALUM 10000UF 20% 35V SNAP
Cantidad disponible3289
Precio por unidad3.88
CAP ALUM 22000UF 20% 25V SNAP
Cantidad disponible1659
Precio por unidad3.93
CAP ALUM 10000UF 20% 50V SNAP
Cantidad disponible12041
Precio por unidad4.1
CAP ALUM 15000UF 35V 20% SNAP
Cantidad disponible0
Precio por unidad4.5
CAP ALUM 22000UF 20% 35V SNAP
Cantidad disponible150
Precio por unidad5.15
CAP ALUM 4700UF 20% 100V SNAP
Cantidad disponible2277
Precio por unidad5.69
CAP ALUM 47000UF 20% 25V SNAP
Cantidad disponible3333
Precio por unidad6.32
CAP ALUM 33000UF 20% 35V SNAP
Cantidad disponible8770
Precio por unidad6.44
CAP ALUM 22000UF 20% 50V SNAP
Cantidad disponible2915
Precio por unidad6.59
CAP ALUM 6800UF 20% 100V SNAP
Cantidad disponible16651
Precio por unidad7.09
CAP ALUM 680UF 20% 400V SNAP
Cantidad disponible2974
Precio por unidad7.65
CAP ALUM 10000UF 20% 35V SNAP
Cantidad disponible5222
Precio por unidad7.85
CAP ALUM 22000UF 20% 50V SNAP
Cantidad disponible1118
Precio por unidad9.29
CAP ALUM 10000UF 20% 100V SNAP
Cantidad disponible416
Precio por unidad11.26
CAP ALUM 1500UF 20% 400V SNAP
Cantidad disponible3607
Precio por unidad14.94
CAP ALUM 3300UF 20% 50V SNAP
Cantidad disponible2263
Precio por unidad2.82
CAP ALUM 4700UF 20% 35V SNAP
Cantidad disponible2233
Precio por unidad3.2