V Series, II, III Datasheet

Carling Technologies

View All Related Products | Download PDF Datasheet

Datasheet

Carling Technologies, Inc.
60 Johnson Avenue, Plainville, CT 06062
Email: sales@carlingtech.com
Application Support: team2@carlingtech.com
Phone: 860.793.9281 Fax: 860.793.9231
www.carlingtech.com
V-Series
V-Series
CONTURA II, III SWITCHES
The V-Series Contura II & III snap-in rocker switches offer countless unique options including choices for
ratings, circuits, colors, illuminations and symbols. These single or double pole switches feature removable
actuators in a choice of actuator styles and colors, and can be illuminated with either square or bar shaped lenses.
Actuators may be purchased and stocked separately. An optional plug-in terminal connector enables pre-wiring
of wire harnesses.
The Contura switches with sealed option, are certified to IP66/68, signifying complete protection against dust
and prolonged spray and submersion under pressure, and are recognized to UL1500 - Ignition Protection
for Marine Products. These switches are vibration, shock, thermoshock, moisture and salt spray resistant.
Temperature ratings range from -40°C to +85°C.
Product Highlights:
Countless options for ratings, circuits, colors,
illuminations and legends
Certified to IP66/68 for front panel components
Vibration, shock, thermoshock, moisture and salt
spray resistant
Temperature range from -40°C to +85°C.
Typical Applications:
On/Off Highway Equipment
Marine
Military Armored Vehicles
Mining Machinery and Equipment
Any application requiring environmental
protection
Download 3D CAD Files
Resources:
IGS STP
Watch Product Video
Email: sales@carlingtech.com Application Support: team2@carlingtech.com
Phone: (860) 793–9281 Fax: (860) 793–9231 www.carlingtech.com
2 |V-Series Contura Sealed Rocker Switches - Design Features
*Manufacturer reserves the right to change product specification without prior notice.
V-Series Switch
DESIGN FEATURES
INTERCHANGEABLE ACTUATORS
Panel redesign is a snap with our wide
range of rocker styles. Achieve maximum
design variety with minimum inventory.
Simply swap rockers to create an entirely
new look for your panel.
DUAL SEAL PROTECTION
Seals out water, dust,
debris, and enables switch
certification to IP66/68 for
front panel components.
CLEAN CONNECTIONS
Options for both eight and ten
terminal base styles with AMP &
Packard compatible connectors
affords myriad circuit options
while providing ease of assembly.
MULTIPLE LIGHTING OPTIONS
In addition to Incandescent
lamps, our LED illumination is
offered in a wide array of light
intensities, colors, as well as
dual level, tri-color, and flashing
options.
BRASS ROLLER PIN
Robust mechanism
eliminates the need for
lubricants. Enables switch
to withstand -40°C to
+85°C temperatures.
OPTIONAL PANEL SEAL
Helps prevent water/dust
ingress behind panel.
SILVER PLATED BUTT
CONTACT MECHANISM
Providing 50k to 100k
electrical cycles and
a variety of different
electrical ratings.
Email: sales@carlingtech.com Application Support: team2@carlingtech.com
Phone: (860) 793–9281 Fax: (860) 793–9231 www.carlingtech.com
Email: sales@carlingtech.com Application Support: team2@carlingtech.com
Phone: (860) 793–9281 Fax: (860) 793–9231 www.carlingtech.com
| 3
V-Series Contura Sealed Rocker Switches - Actuator Options & Accessories
Contura II & III
The Contura II & III actuators are
constructed of thermoplastic
polycarbonate and are offered with
a hard nylon overlay or a “soft-touch
elastomer overlay. These models
incorporate aesthetic designs on
the top and bottom of the rocker
featuring two rows of raised “bumps
on the Contura II and three “indented
lines on the Contura III.
Contura IV
The Contura IV’s “Shape to create
a Shape” actuator works with the
curves, contours & advanced styling
of the latest panel designs, flowing
with these advanced curves & radii.
This actuator style fits on the Contura
flush bracket/bezel.
Contura V
The symmetrically curved Contura
V actuator provides the perfect
complement to the Contura IVs
“Shape to create a Shape design
concept. With its flush style mounting
bracket, Contura V can be mounted in
between two Contura IV’s, by itself, or
in groups.
Contura VII
Contura VII featuring gently
curved corners and edges assuring
compatibility with most any panel
design. Intuitive feel is maximized
by the use of 2 embossed circular
pads located at opposite ends of
the rocker. Any combination of Bar
or Oval style lenses can be located
in the pads providing a truly unique
look, exclusive to Contura VII.
Contura VI (WAVE)
The Contura VI WAVE sealed rocker
switches, when used in a row, create
an uniquely appealing “wave design
on your panel. A variety of colors and
finishes are available for both rocker
and wave insert. Contura VI features
bar and oval lenses.
Contura X
The raised bracket/bezel on the
Contura X helps prevent inadvertent
actuation of the rocker, as well as
preventing debris from being trapped
under the actuator. This curved rocker
style is available with a variety of
lenses and legends.
Contura XI
The raised bracket/bezel on the
Contura XI helps prevent inadvertent
actuation of the rocker, as well as
preventing debris from being trapped
under the actuator. This convex style
rocker is available with a wide variety
of lenses and legends.
Contura XII
The Contura XII version features a
paddle style actuator with the raised
bracket/bezel of Contura X and XI. The
contoured handle design provides
intuitive recognition and ease of
operation and is available with all
Contura X and XI lens and legend
offerings.
Contura XIV
The Contura XIV represents a sleek new
crossover rocker design which should
appeal to Trucks, Buses and Heavy
Vehicles as well as the Marine Industry.
Intuitive feel is provided by recessed
ridges along with a Center Groove
which effectively defines the boundary
between top and bottom switch
functions.
Illuminated Indicators
& Accessories
Alert operator of systems functions
or malfunctions, are offered with
removable/replaceable lamps in
Contura II, II, V or X styles. Accessories
include connectors, mounting panels,
hole plugs, panel seals, and actuator
removal tools. Refer to accessories page
for full details
Email: sales@carlingtech.com Application Support: team2@carlingtech.com
Phone: (860) 793–9281 Fax: (860) 793–9231 www.carlingtech.com
4 |V–Series Contura Sealed Rocker Switches - General Specifications
1.450[36.83]
.830[21.08]
SWITCH
MOUNTING HOLE
TEST CUT
HOLE IN
ACTUAL
MATERIAL
Panel Thickness Range
Gaskets Acceptable Panel Thickness
0 .030 to .250 (.76 to 6.35mm)
1 .030 to .109 & .147 to .157
(.76 to 2.77mm & 3.73 to 3.98mm)
Recommended: No gasket with panel
thickness of .032, .062, .093, .125,.187 or .250
Contact Rating .4VA @ 24VDC (MAX) resistive
15 amps, 125VAC
10 amps, 250VAC
1/2 HP 125-250VAC
20 amps, 4-14VDC
15 amps, 15-28VDC
10A, 14VT
6A, 125VAC L
Dielectric Strength 1500 Volts RMS
Insulation Resistance 50 Megohms
Initial Contact Resistance 10 milliohms max. @ 4VDC
Life 50,000 - 100,000 cycles circuit
dependent
Contacts Silver alloy, silver tin-oxide, fine
silver
Terminals Brass or copper/silver plate 1/4”
(6.3mm) Quick Connect
terminations standard. Solder lug,
Wire Lead
Endurance 150,000 cycles minimum
circuit dependent
2 position 18°
3 positions 9° from center
Lighted Incandescent - rated 10,000
hours Neon - rated 25,000 hours
LED - rated 100,000 hours 1/2 life
(LED is internally ballasted for
voltages to 24VDC)
Seals Internal
Optional external gasket panel seal
Base Polyester blend rated to 125°C with
a UL flammability rating of 94V0.
Contura II,III,IV,V, Hard Surface: Basic actuator
VI, VII Actuator structure molded of thermoplastic
polycarbonate with a hard Nylon 66
thermoplastic surface overlay.
Soft Surface: Basic actuator structure
molded of thermoplastic polycarbonate
with an elastomer overlay.
Contura X,XI,XII Actuator,VP Nylon 66 Reinforced rated to 105°C
Lens Polycarbonate rated at 100°C
Contura XIV Polycarbonate lens/sub-rocker with
ABS shell
Sealing Sealed version: IP66/68, this rating
applies to front panel components of
the actual switch only, and signifies
complete protection against dust as
well as powerful jets of water.
Corrosion Mixed Flowing Gas (MFG) Class III
3 year accelerated exposure per
ASTM B-827, B-845 Silver and gold
contacts
Operating Temp. -40°C to +85°C
Vibration 1 Per Mil-Std 202F, Method 204D
Test Condition A 0.06 DA or 10G’s
10-500 Hz. Tested with VCH connector.
Test criteria - No loss of circuit during
test, pre and post test contact
resistance.
Vibration 2 Resonance search
24-50 Hz 0.40 DA
50-2000 Hz ±10 G’s peak
Horizontal Axis 3-5 G’s max.
Random
24 Hz 0.06 PSD-Gsq/Hz
60 Hz 0.50
100 Hz 0.50
200 Hz 0.025
2000 Hz 0.025
No loss of circuit during test; <10μ
seconds chatter.
Shock Per Mil-Std 202F, Method 213B, Test
Condition K @ 30G’s. Tested with
VCH connector. Test criteria - No loss
of circuit during test, pre and post
test contact resistance.
Salt Spray Per Mil-Std 202F, Method 101D, Test
Condition A, 96 Hrs. Sealed version only.
Dust Mil STD 810, Method 510.2 Air Velocity
300 Ft/Min Duration 16Hr
Thermal Shock Per Mil-Std 202F, Method 107F, Test
Cond. A, -55°C to +85°C. Test criteria -
pre and post test contact resistance
Moisture Resistance Per Mil-Std 202F, Method 106F, Test
Criteria - pre and post test contact
resistance
Ignition Protection All Contura switches with sealed
construction meet the requirements
of UL1500/ISO8846 for ignition
protection, in addition to
conformance with EC directive
94/25/EC for marine products.
Electrical Agency Certifications
Environmental
Mechanical
Actuator Travel (Angular Displacement)
Mounting Specifications
Physical
Email: sales@carlingtech.com Application Support: team2@carlingtech.com
Phone: (860) 793–9281 Fax: (860) 793–9231 www.carlingtech.com
Email: sales@carlingtech.com Application Support: team2@carlingtech.com
Phone: (860) 793–9281 Fax: (860) 793–9231 www.carlingtech.com
| 5
V-Series Contura Sealed Rocker Switches- Contura II & III - Ordering Scheme
10 LENS
0 - No Actuator Z - No Lens
Clear White Amber Green Red Blue
1 6 8 G M T
2 7 C H N U
3 8 D J P V
Square lens options only available for Contura II.
4 9 E K R W
5 A F L S Y
Lens color for LEDs must be clear, white, or match color of LED.
Green or blue lenses are not recommended with Neon lamps.
9 ACTUATOR
0 No Actuator
A, B Contura II
C, D Contura III
Actuator thick end over terminals: 3,6 1,4
1
Series
2
Circuit
3
Rating
5
Illumination
6
Lamp
7
Lamp
8
Bracket
9
Actuator
10
Lens
11
Color
12
Legend
13
Legend
Orientation
14
Actuator
Lens Legend
4
Termination
V 1 A B A R 00 00D T 0 B B 0
1 SERIES
V
3 RATING 3
1 .4VA @ 28VDC Resistive
B 15A 24V
C 20A 18V
D 20A 12V
E 20A 14V, 10A 14VT (circuit 1, 4 , A & D only)
F 10A 14V, 6A 14VT (circuit G only)
M .4VA/20A 12V
N .4VA/15A 24V 11 ACTUATOR COLOR 1 AND TEXTURE
0 - No Actuator
Black Gray Red White
Soft Surface B G R W
Hard Surface C H S Y
13 LEGEND ORIENTATION
0 No legend (used with codes 11-18 in selection 12)
1 Orientation 1
2 Orientation 2
3 Orientation 3
4 Orientation 4
14 ACTUATOR LENS LEGEND
00 No legend this location / no actuator
(used with codes 11-18 in selection 12) Selection 14 required when switch
requires two legends. If the two legends consist of one lens and one
body legend, lens legend must be specified in selection 12; body legend
specified in selection 14.
For legend options & codes, visit us at www.carlingtech.com.
2 431
Notes:
Consult factory to verify horsepower rating for your particular circuit choice.
1 Custom colors are available. Consult factory.
2 Body legends not available on Soft surface actuators; White imprinting is standard
on black actuators; Black imprinting is standard on white, red and gray actuators.
Custom colors are available, consult factory.
3 Additional ratings available. See V-Series Switch Accessories page.
4 Contura II available with two square lenses. Consult factory for details.
2 CIRCUIT
Terminal Connections as viewed
( )
- momentary
from bottom of switch: SP - single pole - uses terminals 1, 2 & 3.
8 terminal 10 terminal DP - double pole uses terminals 1, 2, 3, 4, 5 & 6.
8 - - 7 8 - - 7 Terminals 7, 8, 9 & 10 for lamp circuit only.
1 - - 4 1 - - 4
2 - - 5 2 - - 5
3 - - 6 3 - - 6
10 - - 9
Position: 1 2 3
SP DP 2 & 3, 5 & 6 Connected Terminals 1 & 2, 4 & 5
1 A ON NONE OFF
2 B (ON) NONE OFF
3 C ON NONE (OFF)
4 D ON NONE ON
5 F ON NONE (ON)
6 J ON OFF ON
7 K ON OFF (ON)
8 L (ON) OFF (ON)
SPECIAL CIRCUITS
H* 2 & 3 2 & 3, 5 & 4 5 & 4
G* 2 & 3, 5 & 6 2 & 3 OFF
S* 2 & 3, 5 & 6 2 & 3 1 & 2
M* (2 & 3, 5 & 6) 2 & 3 OFF
R* (2 & 3, 5 & 6) 2 & 3 2 & 1
E* 5 & 6 5 & 3 5 & 1
*Jumper between terminals 2 & 5 for circuits H,G,M,R & S are specified in
selection 4. External jumper between terminals 2 & 4 for circuit E are
provided by customer. Circuit E may be used for SP OFF-ON-ON circuit.
4 TERMINATION / BASE STYLE
8 term 10 Term Termination Jumper
1 2 .250 TAB (QC) no barriers No
A B .250 TAB (QC) with barriers No
J K .250 TAB (QC) no barriers Yes T2 to 5
3 5 Solder Lug no barriers No
C D Solder Lug No
5 6 Wire Leads no barriers No
E F Wire Leads No
Note: Codes J & K for circuits H, G & M. Do not use silicone based
lubricants to reduce terminal insertion forces during connector assembly,
as it is detrimental to function and performance.
5 ILLUMINATION
Lamp #1:above terminals 1 & 4 end of switch.; Lamp #2 above terminals
3 & 6 end of switch. Positive (+) and negative (-) symbols apply to LED
lamps only
Sealed Unsealed Lamps Illumination Type Lamp wired to Terminals
S 0 NONE
A 1 1 INDEPENDENT 8 (+) 7 (–)
B 2 1 DOWN 3 (+) 7 (–)
C 3 2 UP 3 (+) 7 (–)
D 4 1 DOWN 3 (+) 7 (–)
2 DOWN 1 (+) 7 (–)
E 5 1 UP 1 (+) 7 (–)
2 UP 3 (+) 7 (–)
F 6 1 INDEPENDENT 8 (+) 7 (–)
2 UP 3 (+) 6 (–)
G 7 1 INDEPENDENT 8 (+) 7 (–)
2 UP 3 (+) 7 (–)
H Z 2 INDEPENDENT 8 (+) 7 (–)
U Y 1 INDEPENDENT 8 (+) 7 (–)
2 INDEPENDENT 10 (+) 9 (–)
SINGLE POLE SWITCHES ONLY
J 8 1 DOWN 3 (+) 8 (–)
2 INDEPENDENT 6 (+) 7 (–)
K W 1 INDEPENDENT 8 (+) 7 (–)
2 INDEPENDENT 6 (+) 7 (–)
DOUBLE POLE SWITCHES ONLY
L 9 1 DOWN 3 (+) 6 (–)
M R 1 UP 3 (+) 6 (–)
N T 1 DOWN 3 (+) 6 (–)
2 DOWN 1 (+) 4 (–)
P V 1 UP 1 (+) 4 (–)
2 UP 3 (+) 6 (–)
8 FLUSH BRACKET COLOR 1, PANEL SEAL
Black White Gray
No Seal B W G
One Seal C Y H
6,7 LAMP (SAME CODING FOR BOTH SELECTIONS)
Selection 6: above terminals 1 & 4; Selection 7: above terminals 3 & 6
No lamp 0
Neon 1 125VAC 2 250VAC
Incandescent 4 3V 5 6V 6 12V 7 18V 8 24V
LED* superbright superbright
Red Amber Green Red
2VDC A L F R
6VDC B M G S
12VDC C N H T
24VDC D P J V
* Consult factory for “daylight bright” LED options. Typical current draw for
LED is 20ma.
12 ACTUATOR LENS OR BODY LEGENDS 2
11 ON 12 OFF 13 I 14 O
OFF ON O I
15 O O 16 O O 17 O I 18 I O
F N N F
F F
For additional legend options & codes, visit us at www.carlingtech.com.
Email: sales@carlingtech.com Application Support: team2@carlingtech.com
Phone: (860) 793–9281 Fax: (860) 793–9231 www.carlingtech.com
6 |V-Series Contura Sealed Rocker Switches - Contura II & III Locking - Ordering Scheme
V
1
Series
2
Circuit
3
Rating
5
Illumination
6
Lock
7
Lamp
8
Bracket
9
Actuator
10
Lens
11
Function
12
Legend
13
Legend
Orientation
4
Termination
1 A S A Z 00D W 0 B E 0
1 SERIES
V
3 RATING 4
1 .4VA @ 28VDC Resistive
B 15A 24V
C 20A 18V
D 20A 12V
E 20A 14V, 10A 14VT (circuit 1, 4 , A & D only)
F 10A 14V, 6A 14VT (circuit G only)
M .4VA/20A 12V
N .4VA/15A 24V
9 HARD SURFACE ACTUATOR 1
Black Gray Red White
Contura II A B G H
Contura III C D E F
Actuator orientation above terminals:
11 ACTUATOR LOCK FUNCTION AND COLOR 1
Lock Color Up Down Up & Down Center 3
Match Actuator A H R 1
Black B J S 2
White C K T 3
Red D L V 4
Safety Orange E M W 5
12 ACTUATOR LENS OR BODY LEGEND 2
00 - No Legend
21 22 23 24
OFF ON O I
25 O 26 O 27 O 28 I
F N
F
For additional legend options & codes, visit us at www.carlingtech.com.
13 LEGEND ORIENTATION
0 No legend (used with codes 21-28 in selection 12)
1 Orientation 1
2 Orientation 2
3 Orientation 3
4 Orientation 4
2 431
6 LOCK
Lock above terminals 1 & 4 end of switch
W lock
1,43,6
Notes:
Consult factory to verify horsepower rating for your particular circuit choice.
1 Custom colors are available. Consult factory.
2 White imprinting is standard on black actuators; Black imprinting is standard on white,
red and gray actuators. Custom colors are available, consult factory.
3 Only available with 3 position circuits. Center OFF and special circuits only available
with center position lock function.
4 Additional ratings available. See V-Series Switch Accessories page.
2 CIRCUIT
Terminal Connections as viewed
( )
- momentary
from bottom of switch: SP - single pole - uses terminals 1, 2 & 3.
8 terminal 10 terminal DP - double pole uses terminals 1, 2, 3, 4, 5 & 6.
8 - - 7 8 - - 7 Terminals 7, 8, 9 & 10 for lamp circuit only.
1 - - 4 1 - - 4
2 - - 5 2 - - 5
3 - - 6 3 - - 6
10 - - 9
Position: 1 2 3
SP DP 2 & 3, 5 & 6 Connected Terminals 1 & 2, 4 & 5
1 A ON NONE OFF
4 D ON NONE ON
6 J ON OFF ON
7 K ON OFF (ON)
8 L (ON) OFF (ON)
9 N OFF NONE ON
SPECIAL CIRCUITS
H* 2 & 3 2 & 3, 5 & 4 5 & 4
G* 2 & 3, 5 & 6 2 & 3 OFF
S* 2 & 3, 5 & 6 2 & 3 1 & 2
M* (2 & 3, 5 & 6) 2 & 3 OFF
R* (2 & 3, 5 & 6) 2 & 3 2 & 1
E* 5 & 6 5 & 3 5 & 1
*Jumper between terminals 2 & 5 for circuits H,G,M,R & S are specified in
selection 4. External jumper between terminals 2 & 4 for circuit E are
provided by customer. Circuit E may be used for SP OFF-ON-ON circuit.
4 TERMINATION / BASE STYLE
8 term 10 Term Termination Jumper
1 2 .250 TAB (QC) no barriers No
A B .250 TAB (QC) with barriers No
J K .250 TAB (QC) no barriers Yes T2 to 5
3 5 Solder Lug no barriers No
C D Solder Lug No
5 6 Wire Leads no barriers No
E F Wire Leads No
Note: Codes J & K for circuits H, G & M. Do not use silicone based
lubricants to reduce terminal insertion forces during connector assembly,
as it is detrimental to function and performance.
5 ILLUMINATION & SWITCH SEALING
Lamp #1:above terminals 1 & 4 end of switch.; Lamp #2 above terminals
3 & 6 end of switch. Positive (+) and negative (-) symbols apply to LED
lamps only
Sealed Unsealed Lamps Illumination Type Lamp wired to Terminals
S 0 NONE
C 3 2 UP 3 (+) 7 (–)
H Z 2 INDEPENDENT 8 (+) 7 (–)
DOUBLE POLE SWITCHES ONLY
M R 1 UP 3 (+) 6 (–)
8 FLUSH BRACKET COLOR 1, PANEL SEAL
Black White Gray
No Seal B W G
One Seal C Y H
7 LAMP
Lamp above terminals 3 & 6 end of switch
No lamp 0
Neon 1 125VAC 2 250VAC
Incandescent 4 3V 5 6V 6 12V 7 18V 8 24V
LED* superbright superbright
Red Amber Green Red
2VDC A L F R
6VDC B M G S
12VDC C N H T
24VDC D P J V
* Consult factory for “daylight bright” LED options. Typical current draw for
LED is 20ma.
10 LENS
Z - No Lens
Clear White Amber Green Red Blue
3 8 D J P V
Lens color for LEDs must be clear, white, or match color of LED.
Green or blue lenses are not recommended with Neon lamps.
Email: sales@carlingtech.com Application Support: team2@carlingtech.com
Phone: (860) 793–9281 Fax: (860) 793–9231 www.carlingtech.com
Email: sales@carlingtech.com Application Support: team2@carlingtech.com
Phone: (860) 793–9281 Fax: (860) 793–9231 www.carlingtech.com
| 7
V–Series Contura Sealed Rocker Switches - Contura II & III - Dimensional Specifications
Dimensional Specifications: in. [mm]
Email: sales@carlingtech.com Application Support: team2@carlingtech.com
Phone: (860) 793–9281 Fax: (860) 793–9231 www.carlingtech.com
8 |V-Series Contura Sealed Rocker Switches - II to XIV - Circuit Diagrams
25
1346
6431
DEFINITION
A J
3
25
3
63
2
34 6
L
M
5
52
K
1
52
D
431
C
3
2
B
5
2
3
CIRCUIT
CODE
CIRCUIT
CODE
CIRCUIT
CODE
1
3
3
3
2
2
2
4
1 3
31
R
25
52
13 6
S
6
F
13
E
52
25
3
43
4
1
SYM.
43
25
H
2 5
13
6
13
31
2
2
5
8
2
31
6
CIRCUIT DIAGRAM
2
6
6
6
6
6
6
G
CIRCUIT DIAGRAM
7
52522
CIRCUIT DIAGRAM
SYMBOL LEGEND
DESIGNATES TERMINALS AND CONTACTS
DESIGNATES MAINTAINED CIRCUITS
DESIGNATES OTHER POSITION
DESIGNATES MOMENTARY CIRCUITS
DESIGNATES TWO POSITION CONNECTION
DESIGNATES EXTERNAL JUMPER PROVIDED
BY CUSTOMER
Circuit Diagrams:
Email: sales@carlingtech.com Application Support: team2@carlingtech.com
Phone: (860) 793–9281 Fax: (860) 793–9231 www.carlingtech.com
Email: sales@carlingtech.com Application Support: team2@carlingtech.com
Phone: (860) 793–9281 Fax: (860) 793–9231 www.carlingtech.com
| 9
V-Series Contura Sealed Rocker Switches - II to XIV - Lamp Circuit Diagrams, Hazard Warning Circuit Diagrams
1
+3
+3 -6
1
L / 9
22
-6
+8 +3
-7
21
SPECIAL
#1
SPECIAL
#3
SPECIAL
#4
2
-7
+6+3
1
+6+8
2
+10
21
2
-4 -6+3+1
1
+8
G / 7
F / 6
+3+8
1
1
2
1
2
12
1
-7
+8 -6+3
2
M / R
+8
1
-7
1
+3
J / 8
H / Z
+8
+6
-7
-8 +6
2
-7
+3
+8
P / V
N / T
+1 -6+3 -4
-7 -9
D / 4
C / 3
-7
+1
-7
+3
+3
1
+3
+1
B / 2
A / 1
3110(-)
14
1
-7
K / W
2
21
1
1
1
85
J5
(-)7
2
1311 31311 33311 1311 13
J1
E / 5
558822
13
J2
17 18 10(-)
2
2
2
-7 -7 -7
17 18
13
852
13
J4
J3
58
5
U / Y
17 18 10(-)
17 18 10(-)
17 18 10(-)
NOTE:
J circuits are available for all
non-locking V-Series styles.
Consult factory for partnumber details.
CIRCUIT DIAGRAM CIRCUIT DIAGRAM CIRCUIT DIAGRAM CIRCUIT DIAGRAM
LAMP CIRCUIT
CODE
LAMP CIRCUIT
CODE
LAMP CIRCUIT
CODE LAMP CIRCUIT
CODE
CIRCUIT
CODE CIRCUIT DIAGRAM CIRCUIT
CODE CIRCUIT DIAGRAM
DEFINITIONSYM.
SYMBOL LEGEND
DESIGNATES TERMINALS AND CONTACTS
DESIGNATES LAMP LOCATION
6
JJ
13 311 14
JA
5
11 1413 3
13 15 12 6161411 3
JK
333
J-Series Hazard Warning Circuit Diagrams:
Lamp Circuit Diagrams:
Email: sales@carlingtech.com Application Support: team2@carlingtech.com
Phone: (860) 793–9281 Fax: (860) 793–9231 www.carlingtech.com
10 |V-Series Contura Sealed Rocker Switches - Stand-Alone Components
1
Actuator Separately
1
Lens Separately
1
Actuator
2
Actuator
Style/Color
2
Color
2
Style &
Color
3
Lens
Opening
3
Lens
Opening
5
Legend
Orientation
5
Legend
7
Legend
4
Actuator
Legend
4
Lens
Opening
6
Legend
Orientation
1 piece lens/bar lens are positioned the same as bottom lens for assembly,
minus the top lens. Lenses snap in from bottom.
2 COLOR
1 Clear 2 Smoke 3 White
Reduce inventory levels and cost by stocking actuators and base switches separately.
Contura II, III, IV, V, VI, VII, X, XI, XII, XIV Base switches separately: specify V with code selections 2-8 in the ordering schemes.
Contura II, III, IV, V Actuator only: VV with code A or C for selection 9, & with selections 10-14 in the ordering schemes.
Contura VI Actuator with lenses and inserts only: VV with code selections 9-16
Contura II, III, IV, V, VII Actuator only: VV with code A, C, E, G, P or Z for selection 9 & with selections 10-14 in the ordering schemes.
Contura X, XI, XII, XIV actuators with lenses separately: VV with code selections 9-14 in the ordering schemes.
Panel Seal: VPS
Contura X & XI actuators without lenses separately:
Contura X, XI & XII top piece of 2-piece lens separately:
Contura X, XI & XII actuator lens assembly:
Contura XII actuators without lenses separately:
VVR
VVT
VVP6
1
J 00 21 0011 1 Z 1
1 CONTURA X & XI ACTUATOR SEPARATELY
VVR
1 TOP OF LENS SEPARATELY
VVT
1 CONTURA XII ACTUATOR SEPARATELY
VVP
3,4 LENS OPENING FOR
Z No lens 1 Bar lens 2 Square lens
6 LEGEND ORIENTATION 3
0 No legend
1 Orientation 1
2 Orientation 2
2 ACTUATOR STYLE & COLOR
Black Gray White Red
Contura X 1 2 3 4
Contura XI 6 7 8 9
3 LENS OPENING FOR 1
1 One bar lens
2 One bar lenses
3 One square lens
4 two square lens
5 square lens on top/
bar lens on bottom
(Contura X only)
4 ACTUATOR LENS OR BODY LEGEND
00 - No Legend this location
11 ON 12 OFF 13 I 14 O
OFF ON O I
15 O O 16 O O 17 O I 18 I O
F N N F
F F
For additional legend options & codes, visit us at www.carlingtech.com.
5, 7 LENS OR BODY LEGEND 2
00 - No Legend 21 22 23 24
OFF ON O I
25 O 26 O 27 O 28 I
F N
F
For additional legend options & codes, visit us at www.carlingtech.com.
4 LENS OR BODY LEGEND 2
00 - No Legend 21 22 23 24
OFF ON O I
25 O 26 O 27 O 28 I
F N
F
For additional legend options & codes, visit us at www.carlingtech.com.
5 LEGEND ORIENTATION 1
0 No legend
1 Orientation 1
2 Orientation 2
3 Orientation 3
4 Orientation 4
2 431
actuator stem top lens
bottom lens }two piece
lens assembly
posts mount toward actuator stem
2 ACTUATOR STYLE & COLOR
J Black K Gray N White M Red
2 LENS STYLE 3
1 Bar lens
2 One Piece Square lens
3 Bottom of Two-Piece Square lens 5
1
Lens Separately
2
Lens
Style
3
Lens
Color
5
Legend
Orientation
4
Legend
Contura X, XI & XII actuator lens assembly separately:
VVL 2 00 01
1 CONTURA X, XI & XII LENS SEPARATELY
VVL
3 TRANSLUCENT LENS COLOR
1 Clear 2 White 3 Amber 4 Green 4 5 Red 6 Blue 4
5 LEGEND ORIENTATION 3
0 No legend
1 Orientation 1
2 Orientation 2
3 Orientation 3
4 Orientation 4
2 431
21
Notes:
1 If actuator lens opening for 2 bar or 2 square lenses, legend orientation 0,1, or 2
must be chosen.
2 Center of actuator marking not available for Contura XII.
3 Legend is not available for bar style lens.
4 Not recommended with neon lamps.
5 Must also order top piece of 2 piece square lens separately.
Email: sales@carlingtech.com Application Support: team2@carlingtech.com
Phone: (860) 793–9281 Fax: (860) 793–9231 www.carlingtech.com
Email: sales@carlingtech.com Application Support: team2@carlingtech.com
Phone: (860) 793–9281 Fax: (860) 793–9231 www.carlingtech.com
| 11
V-Series Contura Sealed Rocker Switches - Accessories
6
AMP, PACKARD 58
7
PACKARD 630
A
B
54
MARKING DETAIL
REAR VIEW
.770[19.56]
MM
(REF)
3.012
(2)1.0-2.0(2)16-14
.950[24.13]
SYMBOL
TANG
ORIEN-
TATION
.5-.820-18
1.0-2.016-14
AWG
B
WIRE
RANGE
.5-.8
.35-.5
20-18
20-22
.8-2
1.3-316-12
(2)22-18
16-14
18-14
A
.3-.9
B
1.0-2.0
12 3.0
(2).5-.8
22-18
(2) 1.3(2) 16
.820[20.83]
.820[20.83]
60295-1
42100-1
60253-1
12015832
PACKARD
METRI-PACK
630 SERIES
AMP
250 SERIES
FASTIN-FASTON
PACKARD
58 SERIES
02965471
COMPANY
SERIES
02965580
PART NO
02965469
02965470
PLAIN
BRASS
AMP
95 AMP, PACKARD 58
VB1-01
CONTURA X BOOT
8
MARKING DETAIL
REAR VIEW
VC2
4
PACKARD 630
13 2
7 6
B
A
1.466[37.24]
VC2
VC1
6
AMP
82 1
VC2
CONNECTOR HOUSING
(For AMP terminals only)
39
A
B
10
MARKING DETAIL
FRONT VIEW
1.266[32.16]
.757[19.23]
.900 [22.86]
TOP
HOLD FLUSH ON BRACKET AND PUSH
IN
TOP
INSERT POINTS UNDER
ACTUATOR
VRT
ACTUATOR REMOVAL
TOOL
(For flush bracket)
1.050[26.67]
AMP, PACKARD 58
71 8
VC1
CONNECTOR HOUSING
3
PACKARD 630
B
4
VC1
A
MARKING DETAIL
FRONT VIEW
10 2
1.266[32.16]
06288318
12084590
12015870
12052224
12015869
60253-2
TIN
PLATED
BRASS
10 5.0
TANG SYMBOL =
12052222
12020035
NOTE: Consult Delphi Packard and/or Amp on actual part numbers and availability.
AMP is a registered trademark of AMP Inc. Harrisburg, PA
Delphi Packard is a registered trademark of Delphi-Packard Electrical Systems Warren, Ohio
60295-2
42100-2
Q.C. SELECTION GUIDE
12010601
2.000[50.80]
3.99 [101.35]
1.466[37.24]
AMP, PACKARD 58
PACKARD 630
MARKING DETAIL
REAR VIEW
5
SHOWS ORIENTATION OF TANG IN SLOT
VCH
CONNECTOR HOUSING
MARKING DETAIL
FRONT VIEW
.920[23.37] .920[23.37] 1.170[29.72]
1.250[31.75]
2
6
AMP, PACKARD 58
7
PACKARD 630
A
B
54
MARKING DETAIL
REAR VIEW
.770[19.56]
MM
(REF)
3.012
(2)1.0-2.0(2)16-14
.950[24.13]
SYMBOL
TANG
ORIEN-
TATION
.5-.820-18
1.0-2.016-14
AWG
B
WIRE
RANGE
.5-.8
.35-.5
20-18
20-22
.8-2
1.3-316-12
(2)22-18
16-14
18-14
A
.3-.9
B
1.0-2.0
12 3.0
(2).5-.8
22-18
(2) 1.3(2) 16
.820[20.83]
.820[20.83]
60295-1
42100-1
60253-1
12015832
PACKARD
METRI-PACK
630 SERIES
AMP
250 SERIES
FASTIN-FASTON
PACKARD
58 SERIES
02965471
COMPANY
SERIES
02965580
PART NO
02965469
02965470
PLAIN
BRASS
AMP
95 AMP, PACKARD 58
VB1-01
CONTURA X BOOT
8
MARKING DETAIL
REAR VIEW
VC2
4
PACKARD 630
13 2
7 6
B
A
1.466[37.24]
VC2
VC1
6
AMP
82 1
VC2
CONNECTOR HOUSING
(For AMP terminals only)
39
A
B
10
MARKING DETAIL
FRONT VIEW
1.266[32.16]
.757[19.23]
.900 [22.86]
TOP
HOLD FLUSH ON BRACKET AND PUSH
IN
TOP
INSERT POINTS UNDER
ACTUATOR
VRT
ACTUATOR REMOVAL
TOOL
(For flush bracket)
1.050[26.67]
AMP, PACKARD 58
71 8
VC1
CONNECTOR HOUSING
3
PACKARD 630
B
4
VC1
A
MARKING DETAIL
FRONT VIEW
10 2
1.266[32.16]
06288318
12084590
12015870
12052224
12015869
60253-2
TIN
PLATED
BRASS
10 5.0
TANG SYMBOL =
12052222
12020035
NOTE: Consult Delphi Packard and/or Amp on actual part numbers and availability.
AMP is a registered trademark of AMP Inc. Harrisburg, PA
Delphi Packard is a registered trademark of Delphi-Packard Electrical Systems Warren, Ohio
60295-2
42100-2
Q.C. SELECTION GUIDE
12010601
2.000[50.80]
3.99 [101.35]
1.466[37.24]
AMP, PACKARD 58
PACKARD 630
MARKING DETAIL
REAR VIEW
5
SHOWS ORIENTATION OF TANG IN SLOT
VCH
CONNECTOR HOUSING
MARKING DETAIL
FRONT VIEW
.920[23.37] .920[23.37] 1.170[29.72]
1.250[31.75]
2
.820[20.83]
AMP
95
MARKING DETAIL
REAR VIEW
VC2
4
7 6
1.466[37.24]
VC2
AMP
82 1
VC2
CONNECTOR HOUSING
3
10
MARKING DETAIL
FRONT VIEW
1.266[32.16]
.920[23.37]
6
AMP, PACKARD 58
7
PACKARD 630
A
B
54
MARKING DETAIL
REAR VIEW
.770[19.56]
MM
(REF)
3.012
(2)1.0-2.0(2)16-14
.950[24.13]
SYMBOL
TANG
ORIEN-
TATION
.5-.820-18
1.0-2.016-14
AWG
B
WIRE
RANGE
.5-.8
.35-.5
20-18
20-22
.8-2
1.3-316-12
(2)22-18
16-14
18-14
A
.3-.9
B
1.0-2.0
12 3.0
(2).5-.8
22-18
(2) 1.3(2) 16
.820[20.83]
.820[20.83]
60295-1
42100-1
60253-1
12015832
PACKARD
METRI-PACK
630 SERIES
AMP
250 SERIES
FASTIN-FASTON
PACKARD
58 SERIES
02965471
COMPANY
SERIES
02965580
PART NO
02965469
02965470
PLAIN
BRASS
AMP
95
AMP, PACKARD 58
VB1-01
CONTURA X BOOT
8
MARKING DETAIL
REAR VIEW
VC2
4
PACKARD 630
13 2
7 6
B
A
1.466[37.24]
VC2
VC1
6
AMP
82 1
VC2
CONNECTOR HOUSING
(For AMP terminals only)
39
A
B
10
MARKING DETAIL
FRONT VIEW
1.266[32.16]
.757[19.23]
.900 [22.86]
TOP
HOLD FLUSH ON BRACKET AND PUSH
IN
TOP
INSERT POINTS UNDER
ACTUATOR
VRT
ACTUATOR REMOVAL
TOOL
(For flush bracket)
1.050[26.67]
AMP, PACKARD 58
71 8
VC1
CONNECTOR HOUSING
3
PACKARD 630
B
4
VC1
A
MARKING DETAIL
FRONT VIEW
10 2
1.266[32.16]
06288318
12084590
12015870
12052224
12015869
60253-2
TIN
PLATED
BRASS
10 5.0
TANG SYMBOL =
12052222
12020035
NOTE: Consult Delphi Packard and/or Amp on actual part numbers and availability.
AMP is a registered trademark of AMP Inc. Harrisburg, PA
Delphi Packard is a registered trademark of Delphi-Packard Electrical Systems Warren, Ohio
60295-2
42100-2
Q.C. SELECTION GUIDE
12010601
2.000[50.80]
3.99 [101.35]
1.466[37.24]
AMP, PACKARD 58
PACKARD 630
MARKING DETAIL
REAR VIEW
5
SHOWS ORIENTATION OF TANG IN SLOT
VCH
CONNECTOR HOUSING
MARKING DETAIL
FRONT VIEW
.920[23.37] .920[23.37]
1.170[29.72]
1.250[31.75]
2
6
AMP, PACKARD 58
7
PACKARD 630
A
B
54
MARKING DETAIL
REAR VIEW
.770[19.56]
MM
(REF)
3.012
(2)1.0-2.0(2)16-14
.950[24.13]
SYMBOL
TANG
ORIEN-
TATION
.5-.820-18
1.0-2.016-14
AWG
B
WIRE
RANGE
.5-.8
.35-.5
20-18
20-22
.8-2
1.3-316-12
(2)22-18
16-14
18-14
A
.3-.9
B
1.0-2.0
12 3.0
(2).5-.8
22-18
(2) 1.3(2) 16
.820[20.83]
.820[20.83]
60295-1
42100-1
60253-1
12015832
PACKARD
METRI-PACK
630 SERIES
AMP
250 SERIES
FASTIN-FASTON
PACKARD
58 SERIES
02965471
COMPANY
SERIES
02965580
PART NO
02965469
02965470
PLAIN
BRASS
AMP
95 AMP, PACKARD 58
VB1-01
CONTURA X BOOT
8
MARKING DETAIL
REAR VIEW
VC2
4
PACKARD 630
13 2
7 6
B
A
1.466[37.24]
VC2
VC1
6
AMP
82 1
VC2
CONNECTOR HOUSING
(For AMP terminals only)
3
9
A
B
10
MARKING DETAIL
FRONT VIEW
1.266[32.16]
.757[19.23]
.900 [22.86]
TOP
HOLD FLUSH ON BRACKET AND PUSH
IN
TOP
INSERT POINTS UNDER
ACTUATOR
VRT
ACTUATOR REMOVAL
TOOL
(For flush bracket)
1.050[26.67]
AMP, PACKARD 58
71 8
VC1
CONNECTOR HOUSING
3
PACKARD 630
B
4
VC1
A
MARKING DETAIL
FRONT VIEW
10 2
1.266[32.16]
06288318
12084590
12015870
12052224
12015869
60253-2
TIN
PLATED
BRASS
10 5.0
TANG SYMBOL =
12052222
12020035
NOTE: Consult Delphi Packard and/or Amp on actual part numbers and availability.
AMP is a registered trademark of AMP Inc. Harrisburg, PA
Delphi Packard is a registered trademark of Delphi-Packard Electrical Systems Warren, Ohio
60295-2
42100-2
Q.C. SELECTION GUIDE
12010601
2.000[50.80]
3.99 [101.35]
1.466[37.24]
AMP, PACKARD 58
PACKARD 630
MARKING DETAIL
REAR VIEW
5
SHOWS ORIENTATION OF TANG IN SLOT
VCH
CONNECTOR HOUSING
MARKING DETAIL
FRONT VIEW
.920[23.37]
.920[23.37] 1.170[29.72]
1.250[31.75]
2
6
AMP, PACKARD 58
7
PACKARD 630
A
B
54
MARKING DETAIL
REAR VIEW
.770[19.56]
MM
(REF)
3.012
(2)1.0-2.0(2)16-14
.950[24.13]
SYMBOL
TANG
ORIEN-
TATION
.5-.820-18
1.0-2.016-14
AWG
B
WIRE
RANGE
.5-.8
.35-.5
20-18
20-22
.8-2
1.3-316-12
(2)22-18
16-14
18-14
A
.3-.9
B
1.0-2.0
12 3.0
(2).5-.8
22-18
(2) 1.3(2) 16
.820[20.83]
.820[20.83]
60295-1
42100-1
60253-1
12015832
PACKARD
METRI-PACK
630 SERIES
AMP
250 SERIES
FASTIN-FASTON
PACKARD
58 SERIES
02965471
COMPANY
SERIES
02965580
PART NO
02965469
02965470
PLAIN
BRASS
AMP
95 AMP, PACKARD 58
VB1-01
CONTURA X BOOT
8
MARKING DETAIL
REAR VIEW
VC2
4
PACKARD 630
13 2
7 6
B
A
1.466[37.24]
VC2
VC1
6
AMP
82 1
VC2
CONNECTOR HOUSING
(For AMP terminals only)
39
A
B
10
MARKING DETAIL
FRONT VIEW
1.266[32.16]
.757[19.23]
.900 [22.86]
TOP
HOLD FLUSH ON BRACKET AND PUSH
IN
TOP
INSERT POINTS UNDER
ACTUATOR
VRT
ACTUATOR REMOVAL
TOOL
(For flush bracket)
1.050[26.67]
AMP, PACKARD 58
71 8
VC1
CONNECTOR HOUSING
3
PACKARD 630
B
4
VC1
A
MARKING DETAIL
FRONT VIEW
10 2
1.266[32.16]
06288318
12084590
12015870
12052224
12015869
60253-2
TIN
PLATED
BRASS
10 5.0
TANG SYMBOL =
12052222
12020035
NOTE: Consult Delphi Packard and/or Amp on actual part numbers and availability.
AMP is a registered trademark of AMP Inc. Harrisburg, PA
Delphi Packard is a registered trademark of Delphi-Packard Electrical Systems Warren, Ohio
60295-2
42100-2
Q.C. SELECTION GUIDE
12010601
2.000[50.80]
3.99 [101.35]
1.466[37.24]
AMP, PACKARD 58
PACKARD 630
MARKING DETAIL
REAR VIEW
5
SHOWS ORIENTATION OF TANG IN SLOT
VCH
CONNECTOR HOUSING
MARKING DETAIL
FRONT VIEW
.920[23.37] .920[23.37] 1.170[29.72]
1.250[31.75]
2
6
AMP, PACKARD 58
7
PACKARD 630
A
B
54
MARKING DETAIL
REAR VIEW
.770[19.56]
MM
(REF)
3.012
(2)1.0-2.0(2)16-14
.950[24.13]
SYMBOL
TANG
ORIEN-
TATION
.5-.820-18
1.0-2.016-14
AWG
B
WIRE
RANGE
.5-.8
.35-.5
20-18
20-22
.8-2
1.3-316-12
(2)22-18
16-14
18-14
A
.3-.9
B
1.0-2.0
12 3.0
(2).5-.8
22-18
(2) 1.3(2) 16
.820[20.83]
.820[20.83]
60295-1
42100-1
60253-1
12015832
PACKARD
METRI-PACK
630 SERIES
AMP
250 SERIES
FASTIN-FASTON
PACKARD
58 SERIES
02965471
COMPANY
SERIES
02965580
PART NO
02965469
02965470
PLAIN
BRASS
AMP
95 AMP, PACKARD 58
VB1-01
CONTURA X BOOT
8
MARKING DETAIL
REAR VIEW
VC2
4
PACKARD 630
13 2
7 6
B
A
1.466[37.24]
VC2
VC1
6
AMP
82 1
VC2
CONNECTOR HOUSING
(For AMP terminals only)
39
A
B
10
MARKING DETAIL
FRONT VIEW
1.266[32.16]
.757[19.23]
.900 [22.86]
TOP
HOLD FLUSH ON BRACKET AND PUSH
IN
TOP
INSERT POINTS UNDER
ACTUATOR
VRT
ACTUATOR REMOVAL
TOOL
(For flush bracket)
1.050[26.67]
AMP, PACKARD 58
71 8
VC1
CONNECTOR HOUSING
3
PACKARD 630
B
4
VC1
A
MARKING DETAIL
FRONT VIEW
10 2
1.266[32.16]
06288318
12084590
12015870
12052224
12015869
60253-2
TIN
PLATED
BRASS
10 5.0
TANG SYMBOL =
12052222
12020035
NOTE: Consult Delphi Packard and/or Amp on actual part numbers and availability.
AMP is a registered trademark of AMP Inc. Harrisburg, PA
Delphi Packard is a registered trademark of Delphi-Packard Electrical Systems Warren, Ohio
60295-2
42100-2
Q.C. SELECTION GUIDE
12010601
2.000[50.80]
3.99 [101.35]
1.466[37.24]
AMP, PACKARD 58
PACKARD 630
MARKING DETAIL
REAR VIEW
5
SHOWS ORIENTATION OF TANG IN SLOT
VCH
CONNECTOR HOUSING
MARKING DETAIL
FRONT VIEW
.920[23.37] .920[23.37] 1.170[29.72]
1.250[31.75]
2
Additional V-Series Ratings
1 .4VA @ 28VDC Resistive
4 10A 250VAC 1/2 HP, 15A 125 VAC 1/2 HP, No Agency Listings
5 1 10A 250VAC 1/2 HP, 15A 125 VAC 1/2 HP, UL Recognized, CSA Certified
B 15A 24V
C 20A 18V
D 20A 12V
E 20A 14V, 10A 14VT (circuits 1, 4, A, & D only)
F 10A 14V, 6A, 14VT (circuit G only)
G 20A 6V
H 20A 3V
L 2 15A 125 VAC, 10A 250VAC, 1/2 HP 125-250 VAC; 6A 125 VAC L
M .4VA/20A 12V (combi-contact)
(combination gold/silver contacts for borderline dry circuit applications)
N .4VA/15A 24V (combi-contact)
(combination gold/silver contacts for borderline dry circuit applications)
NOTES
Consult factory to determine availability for individual circuits and their HP rating.
1. Not available with Contura 7 or 14 rocker styles.
2. Rating L available with circuits 1, 4, A & D only.
Easily integrate Contura products into your system, with Contura Accessories
Contura Connectors
Contura X Boot (P/N VB1-01)
Contura II, III, IV, V, VI & VII Actuator
Removal Tool (P/N VRT)
Email: sales@carlingtech.com Application Support: team2@carlingtech.com
Phone: (860) 793–9281 Fax: (860) 793–9231 www.carlingtech.com
12 |V-Series Contura Sealed Rocker Switches - Accessories
DETAIL VIEW
VH2,VH4 & VH6
HOLE PLUGS
(With wing serrations)
.830 [21.08] VHP
CONTURA II,III HOLE PLUG
1.820 [46.23]
.430 [10.92] VHP
CONTURA II,III HOLE PLUG
VH3
CONTURA IV HOLE PLUG
(No wing serrations)
VH5
CONTURA V HOLE PLUG
(No wing serrations)
DETAIL VIEW
VH1,VH3 & VH5
HOLE PLUGS
(No wing serrations
for ease of removal)
VH1
STANDARD HOLE PLUG
(No wing serrations)
(With VC1 connector attached)
TEST CUT
HOLE IN
ACTUAL
MATERIAL
1.450 [36.83]
VH6
CONTURA V HOLE PLUG
(With wing serrations)
VH4
CONTURA IV HOLE PLUG
(With wing serrations)
1.020 [25.91]
1.240 [31.50]
VH2
STANDARD HOLE PLUG
(With wing serrations)
2.000 [50.80]
1.067 [27.10]
1.928 [48.97]
Contura Hole Plug
Dimensional Specifications: in. [mm]
Contura Mounting Panels
Dimensional Specifications: in. [mm]
Email: sales@carlingtech.com Application Support: team2@carlingtech.com
Phone: (860) 793–9281 Fax: (860) 793–9231 www.carlingtech.com
Email: sales@carlingtech.com Application Support: team2@carlingtech.com
Phone: (860) 793–9281 Fax: (860) 793–9231 www.carlingtech.com
| 13
Reps & Contact
Authorized Sales Representatives and Distributors
About Carling
Founded in 1920, Carling Technologies is a leading manufacturer of electrical and electronic switches
and assemblies, circuit breakers, electronic controls, power distribution units, and multiplexed power
distribution systems. With four ISO registered manufacturing facilities and technical sales offices worldwide,
Carling Technologies Sales, Service and Engineering teams do much more than manufacture electrical
components, they engineer powerful solutions! To learn more about Carling please visit
www.carlingtech.com/company-profile.
To view all of Carling’s environmental, quality, health & safety certifications please visit
www.carlingtech.com/environmental-certifications
Click on a region of the map below to find your local representatives and distributors or visit
www.carlingtech.com/findarep.
EUROPE
MIDDLE
EAST
SOUTH
AMERICA
ASIA-PACIFIC
OCEANIA
AFRICA
MEXICO
USA
CANADA
Worldwide Headquarters
Carling Technologies, Inc.
60 Johnson Avenue, Plainville, CT 06062
Phone: 860.793.9281 Fax: 860.793.9231
Email: sales@carlingtech.com
Northern Region Sales Office: nrsm@carlingtech.com
Southeast Region Sales Office: sersm@carlingtech.com
Midwest Region Sales Office: mrsm@carlingtech.com
West Region Sales Office: wrsm@carlingtech.com
Latin America Sales Office: larsm@carlingtech.com
Asia-Pacific Headquarters
Carling Technologies, Asia-Pacific Ltd.,
Suite 1607, 16/F Tower 2, The Gateway,
Harbour City, 25 Canton Road,
Tsimshatsui, Kowloon, Hong Kong
Phone: Int + 852-2737-2277 Fax: Int + 852-2736-9332
Email: sales@carlingtech.com.hk
Shenzhen, China: shenzhen@carlingtech.com
Shanghai, China: shanghai@carlingtech.com
Pune, India: india@carlingtech.com
Kaohsiung, Taiwan: taiwan@carlingtech.com
Yokohama, Japan: japan@carlingtech.com
Europe | Middle East | Africa Headquarters
Carling Technologies LTD
4 Airport Business Park, Exeter Airport,
Clyst Honiton, Exeter, Devon, EX5 2UL, UK
Phone: Int + 44 1392.364422 Fax: Int + 44 1392.364477
Email: ltd.sales@carlingtech.com
Germany: gmbh@carlingtech.com
France: sas@carlingtech.com
www.carlingtech.com REV_04_2018

Products

SWITCH ROCKER SPST 20A 12V
Cantidad disponible1074
Precio por unidad10.61
SWITCH ROCKER SPDT 20A 12V
Cantidad disponible786
Precio por unidad11.25
SWITCH ROCKER SPDT 20A 12V
Cantidad disponible363
Precio por unidad11.9
SWITCH ROCKER SPST 20A 12V
Cantidad disponible436
Precio por unidad6.89
SWITCH ROCKER SPST 20A 12V
Cantidad disponible416
Precio por unidad7.53
SWITCH ROCKER SPST-NO 20A 12V
Cantidad disponible880
Precio por unidad11.11
SWITCH ROCKER DPDT 20A 12V
Cantidad disponible171
Precio por unidad14.58
SWITCH ROCKER SPDT 20A 12V
Cantidad disponible63
Precio por unidad11.25
SWITCH ROCKER SPDT 20A 12V
Cantidad disponible16
Precio por unidad14.16
SWITCH ROCKER ON/N/OFF SPST 15A
Cantidad disponible0
Precio por unidad4.8906
SWITCH ROCKER SPST-NO 20A 12V
Cantidad disponible0
Precio por unidad4.9301
SWITCH ROCKER SPDT 20A 12V
Cantidad disponible0
Precio por unidad6.0466
SWITCH ROCKER SPDT 20A 12V
Cantidad disponible0
Precio por unidad7.6409
SWITCH ROCKER SPDT 20A 12V
Cantidad disponible0
Precio por unidad8.39833
SWITCH ROCKER SPST 10A 250V
Cantidad disponible0
Precio por unidad10.771
SWITCH ROCKER SPDT 15A 125V
Cantidad disponible0
Precio por unidad10.879
SWITCH ROCKER SPST 20A 12V
Cantidad disponible0
Precio por unidad13.07133
SWITCH ROCKER SP3T 20A 12V
Cantidad disponible0
Precio por unidad13.2076
ROCKER DPST 250VAC 15A QC
Cantidad disponible0
Precio por unidad13.3205
SWITCH ROCKER DPDT 20A 12V
Cantidad disponible0
Precio por unidad14.2575