USD

TAJ Series, Low Profile Datasheet

AVX Corporation

View All Related Products | Download PDF Datasheet

Datasheet

6042618
HOW TO ORDER
Technical Data: All technical data relate to an ambient temperature of +25°C
Capacitance Range: 0.10 µF to 2200 µF
Capacitance Tolerance: ±10%; ±20%
Rated Voltage (VR) +85°C: 2.5 4 6.3 10 16 20 25 35 50
Category Voltage (VC) +125°C: 1.7 2.7 4 7 10 13 17 23 33
Surge Voltage (VS) +85°C: 3.3 5.2 8 13 20 26 32 46 65
Surge Voltage (VS) +125°C: 2.2 3.4 5 8 13 16 20 28 40
Temperature Range: -55°C to +125°C
Reliability: 1% per 1000 hours at 85°C, VRwith 0.1/V series impedance, 60% confidence level
Qualification: CECC 30801 - 005 issue 2 EIA 535BAAC for standard case sizes
Termination Finished: Sn Plating (standard), Gold and SnPb Plating upon request
For AEC-Q200 availability, please contact AVX
TAJ Series
Standard and Low Profile Tantalum Capacitors
TECHNICAL SPECIFICATIONS
TAJ
Type
C
Case Size
See table
above
106
Capacitance Code
pF code: 1st two
digits represent
significant figures
3rd digit represents
multiplier (number of
zeros to follow)
M
Tolerance
K = ±10%
M = ±20%
035
Rated DC Voltage
002 = 2.5Vdc
004 = 4Vdc
006 = 6.3Vdc
010 = 10Vdc
016 = 16Vdc
020 = 20Vdc
025 = 25Vdc
035 = 35Vdc
050 = 50Vdc
R
Packaging
R = Pure Tin 7" Reel
S = Pure Tin 13" Reel
A = Gold Plating 7" Reel
B = Gold Plating 13" Reel
H = Tin Lead 7" Reel
K = Tin Lead 13" Reel
H, K = Non RoHS
A, B, H, K = please
contact manufacturer
NJ
Specification
Suffix
NJ = Standard
Suffix
Additional
characters may be
added for special
requirements
V = Dry pack Option
(selected ratings only)
FEATURES
• General purpose SMT chip tantalum series
• 17 case sizes available, standard and low profile
down to 1mm maximum height
• CV range: 0.10 - 2200F / 2.5 - 50V
• J-lead construction
APPLICATIONS
• General low power DC/DC and LDO
• Entertainment / Infotainment systems
• Height restricted design
LEAD-FREE
COMPATIBLE
COMPONENT
A, B, C, D, E, F, H, K, S, T, U, V,
W, X, Y CASE
XXXXX
227 A
AVX LOGO Capacitance Value in pF
227 = 220µF
Rated Voltage Code
A = 10V
ID Code
Polarity
Band
(Anode+)
MARKING
P, R CASE
J
1 0 6
Capacitance Value in pF
106 = 10µF
Rated Voltage Code
J = 6.3V
Polarity
Band
(Anode+)
LOW PROFILE CASE DIMENSIONS: millimeters (inches)
Code EIA EIA L±0.20 W+0.20 (0.008) H Max. W1±0.20 A+0.30 (0.012) S Min.
Code Metric (0.008) -0.10 (0.004) (0.008) -0.20 (0.008)
F 2312 6032-20 6.00 (0.236) 3.20 (0.126) 2.00 (0.079) 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
H 1210 3528-15 3.50 (0.138) 2.80 (0.110) 1.50 (0.059) 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
K 1206 3216-10 3.20 (0.126) 1.60 (0.063) 1.00 (0.039) 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
P 0805 2012-15 2.05 (0.081) 1.35 (0.053) 1.50 (0.059) 1.00 ±0.10 0.50 (0.020) 0.85 (0.033)
(0.039±0.004)
R 0805 2012-12 2.05 (0.081) 1.30 (0.051) 1.20 (0.047) 1.00 ±0.10 0.50 (0.020) 0.85 (0.033)
(0.039±0.004)
S 1206 3216-12 3.20 (0.126) 1.60 (0.063) 1.20 (0.047) 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
T 1210 3528-12 3.50 (0.138) 2.80 (0.110) 1.20 (0.047) 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
W 2312 6032-15 6.00 (0.236) 3.20 (0.126) 1.50 (0.059) 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
X 2917 7343-15 7.30 (0.287) 4.30 (0.169) 1.50 (0.059) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
Y 2917 7343-20 7.30 (0.287) 4.30 (0.169) 2.00 (0.079) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
W1dimension applies to the termination width for A dimensional area only.
STANDARD CASE DIMENSIONS: millimeters (inches)
Code EIA EIA L±0.20 W+0.20 (0.008) H+0.20 (0.008) W1±0.20 A+0.30 (0.012) S Min.
Code Metric (0.008) -0.10 (0.004) -0.10 (0.004) (0.008) -0.20 (0.008)
A 1206 3216-18 3.20 (0.126) 1.60 (0.063) 1.60 (0.063) 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
B 1210 3528-21 3.50 (0.138) 2.80 (0.110) 1.90 (0.075) 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
C 2312 6032-28 6.00 (0.236) 3.20 (0.126) 2.60 (0.102) 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
D 2917 7343-31 7.30 (0.287) 4.30 (0.169) 2.90 (0.114) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
E 2917 7343-43 7.30 (0.287) 4.30 (0.169) 4.10 (0.162) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
U 2924 7361-43 7.30 (0.287) 6.10 (0.240) 4.10 (0.162) 3.10 (0.120) 1.30 (0.051) 4.40 (0.173)
V 2924 7361-38 7.30 (0.287) 6.10 (0.240) 3.55 (0.140) 3.10 (0.120) 1.30 (0.051) 4.40 (0.173)
W1dimension applies to the termination width for A dimensional area only.
042618 7
TAJ Series
Standard and Low Profile Tantalum Capacitors
STANDARD TANTALUMS CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
LOW PROFILE TANTALUMS CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
Capacitance Rated voltage DC (VR) to 85°C
μF Code 2.5V (e) 4V (G) 6.3V (J) 10V (A) 16V (C) 20V (D) 25V (E) 35V (V) 50V (T)
0.10 104 A A
0.15 154 A A/B
0.22 224 A A/B
0.33 334 A A/B
0.47 474 A A/B A/B/C
0.68 684 A A A/B A/B/C
1.0 105 A A A A/B A/B/C
1.5 155 A A A A/B A/B/C B/C/D
2.2 225 A A A/B A/B A/B A/B/C B/C/D
3.3 335 A A A/B A/B A/B/C B/C C/D
4.7 475 A A A/B A/B A/B/C A/B/C B/C/D C/D
6.8 685 A A/B A/B A/B/C A/B/C B/C C/D C/D
10 106 A A/B A/B/C A/B/C B/C B/C/D C/D/E D/E/V
15 156 A/B A/B A/B/C A/B/C B/C/D C/D C/D D/E/V
22 226 A A/B/C A/B/C B/C/D B/C/D C/D D/E V
33 336 A A/B A/B/C A/B/C/D B/C/D C/D C/D/E D/E/V
47 476 A A/B A/B/C/D B/C/D C/D C/D/E D/E D/E/V
68 686 A A/B/C B/C/D B/C/D C/D C(M)/D/E D/E/V V
100 107 A/B A/B/C B/C/D B/C/D/E C/D/E D/E/V E/V
150 157 B B/C B(M)/C/D C/D/E D/E/V E/V V(M)
220 227 B/D B/C/D C/D/E C/D/E D(M)/E/V
330 337 D C/D/E C/D/E D/E/V E(M)
470 477 C/D C/D/E D/E/V E/U/V
680 687 C/D/E D/E D/E/V E(M)/V(M)
1000 108 D(M)/E D/E/V E(M)/V(M)
1500 158 D/E/V(M) E/V(M)
2200 228 V(M)
Not recommended for new designs; higher voltage or smaller case size alternatives are available.
Released ratings
(M tolerance only)
Note: Voltage ratings are minimum values. AVX reserves the right to supply higher voltage ratings in the same case size, to the same reliability standards.
Capacitance Rated voltage DC (VR) to 85°C
μF Code 2.5V (e) 4V (G) 6.3V (J) 10V (A) 16V (C) 20V (D) 25V (E) 35V (V) 50V (T)
0.10 104 R/S R/S S
0.15 154 R/S R R/S S
0.22 224 R/S R R/S P/R/S
0.33 334 R/S R R/S P/R(M)/S/T
0.47 474 R/S R/S R/S/T S/T
0.68 684 R/S R/S/T R/S P/S/T
1.0 105 R/S R/S/T R/S/T P/R/S P/S/T W
1.5 155 R/S R/S R/S P/R/S/T P/S/T T W
2.2 225 R/S R/S R/S R/S/T P/R/S/T T T W
3.3 335 R/S R/S R/S/T R/S/T T T/W W Y
4.7 475 R R/S R/S/T R/S/T K/P/S/T T T/W W X/Y
6.8 685 R R/S/T R/S/T P/R/S/T S/T T W Y Y
10 106 R/S R/S/T P/R/S/T K/P/R(M)/S/T T/W W W X/Y
15 156 R R/S/T K/P/R/S/T S/T/W T(M)/W W Y Y
22 226 P/R K/P/R/S/T K/P(M)/S/T/W T/W W W/Y F/Y Y
33 336 K/P/S K/P(M)/S/T/W T/W W W/Y X/Y Y
47 476 P(M)/S T/W T/W H/W/Y W/X/Y X/Y Y
68 686 T T/W W W/Y F/X/Y Y
100 107 T/W T(M)/W W/Y W/X/Y F(M)/Y
150 157 T(M)/W W/Y W/X/Y F/X(M)/Y Y(M)
220 227 W/Y W/X/Y F/X/Y Y
330 337 W(M)/Y F/X/Y Y
470 477 F/Y Y Y
680 687 Y Y(M)
1000 108 Y(M)
TAJ Series
Standard and Low Profile Tantalum Capacitors
RATINGS & PART NUMBER REFERENCE
8042618
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (mA)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(Ω)
2.5 Volt @ 85°C
TAJR475*002#NJ R 4.7 2.5 85 1.7 125 0.5 6 20 52 47 21 1
TAJR685*002#NJ R 6.8 2.5 85 1.7 125 0.5 6 20 52 47 21 1
TAJR106*002#NJ R 10 2.5 85 1.7 125 0.5 8 4.5 111 99 44 1
TAJS106*002#NJ S 10 2.5 85 1.7 125 0.5 6 8 90 81 36 1
TAJR156*002#NJ R 15 2.5 85 1.7 125 0.5 8 4.1 116 104 46 1
TAJP226*002#NJ P 22 2.5 85 1.7 125 0.5 8 3.5 131 118 52 1
TAJR226*002#NJ R 22 2.5 85 1.7 125 0.5 8 3.8 120 108 48 1
TAJA336*002#NJ A 33 2.5 85 1.7 125 0.8 8 1.7 210 189 84 1
TAJK336*002#NJ K 33 2.5 85 1.7 125 0.8 8 1.7 188 169 75 1
TAJP336*002#NJ P 33 2.5 85 1.7 125 0.7 8 3.5 131 118 52 1
TAJS336*002#NJ S 33 2.5 85 1.7 125 0.7 8 1.5 208 187 83 1
TAJA476*002#NJ A 47 2.5 85 1.7 125 0.9 6 3 158 142 63 1
TAJP476M002#NJ P 47 2.5 85 1.7 125 1.2 12 3.2 137 123 55 1
TAJS476*002#NJ S 47 2.5 85 1.7 125 1.2 8 1.6 202 181 81 1
TAJA686*002#NJ A 68 2.5 85 1.7 125 1.4 8 1.5 224 201 89 1
TAJT686*002#NJ T 68 2.5 85 1.7 125 1.4 8 1.5 231 208 92 1
TAJA107*002#NJ A 100 2.5 85 1.7 125 2.5 30 1.4 231 208 93 1
TAJB107*002#NJ B 100 2.5 85 1.7 125 2.5 8 1.4 246 222 99 1
TAJT107*002#NJ T 100 2.5 85 1.7 125 2.5 15 1.3 248 223 99 1
TAJW107*002#NJ W 100 2.5 85 1.7 125 2.5 8 0.4 474 427 190 1
TAJB157*002#NJ B 150 2.5 85 1.7 125 3 10 1.6 230 207 92 1
TAJT157M002#NJ T 150 2.5 85 1.7 125 3.8 18 1.2 258 232 103 1
TAJW157*002#NJ W 150 2.5 85 1.7 125 3.8 8 0.3 548 493 219 1
TAJB227*002#NJ B 220 2.5 85 1.7 125 4.4 16 1.6 230 207 92 1
TAJD227*002#NJ D 220 2.5 85 1.7 125 5.5 8 0.3 707 636 283 1
TAJW227*002#NJ W 220 2.5 85 1.7 125 5.5 8 0.3 548 493 219 1
TAJY227*002#NJ Y 220 2.5 85 1.7 125 5.5 8 0.3 645 581 258 11)
TAJD337*002#NJ D 330 2.5 85 1.7 125 8.2 8 0.3 707 636 283 1
TAJW337M002#NJ W 330 2.5 85 1.7 125 8.2 12 0.3 548 493 219 1
TAJY337*002#NJ Y 330 2.5 85 1.7 125 8.2 8 0.3 645 581 258 11)
TAJC477*002#NJ C 470 2.5 85 1.7 125 9.4 12 0.2 742 667 297 1
TAJD477*002#NJ D 470 2.5 85 1.7 125 11.6 8 0.2 866 779 346 1
TAJF477*002#NJ F 470 2.5 85 1.7 125 11.8 12 0.3 577 520 231 1
TAJY477*002#NJ Y 470 2.5 85 1.7 125 11 12 0.2 791 712 316 11)
TAJC687*002#NJ C 680 2.5 85 1.7 125 17 18 0.2 742 667 297 1
TAJD687*002#NJ D 680 2.5 85 1.7 125 17 16 0.2 866 779 346 1
TAJE687*002#NJ E 680 2.5 85 1.7 125 17 10 0.2 908 817 363 11)
TAJY687*002#NJ Y 680 2.5 85 1.7 125 17 12 0.2 791 712 316 11)
TAJD108M002#NJ D 1000 2.5 85 1.7 125 25 20 0.2 866 779 346 1
TAJE108*002#NJ E 1000 2.5 85 1.7 125 20 14 0.4 642 578 257 11)
TAJY108M002#NJ Y 1000 2.5 85 1.7 125 25 30 0.2 791 712 316 11)
TAJD158*002#NJ D 1500 2.5 85 1.7 125 37.5 60 0.2 866 779 346 1
TAJE158*002#NJ E 1500 2.5 85 1.7 125 37 20 0.2 908 817 363 11)
TAJV158M002#NJ V 1500 2.5 85 1.7 125 30 20 0.2 1118 1006 447 11)
TAJV228M002#NJ V 2200 2.5 85 1.7 125 55 50 0.2 1118 1006 447 11)
4 Volt @ 85°C
TAJR225*004#NJ R 2.2 4 85 2.7 125 0.5 6 25 47 42 19 1
TAJS225*004#NJ S 2.2 4 85 2.7 125 0.5 6 25 51 46 20 1
TAJR335*004#NJ R 3.3 4 85 2.7 125 0.5 6 20 52 47 21 1
TAJS335*004#NJ S 3.3 4 85 2.7 125 0.5 6 18 60 54 24 1
TAJR475*004#NJ R 4.7 4 85 2.7 125 0.5 6 12 68 61 27 1
TAJS475*004#NJ S 4.7 4 85 2.7 125 0.5 6 10 81 73 32 1
TAJR685*004#NJ R 6.8 4 85 2.7 125 0.5 6 5.2 103 93 41 1
TAJS685*004#NJ S 6.8 4 85 2.7 125 0.5 6 8 90 81 36 1
TAJT685*004#NJ T 6.8 4 85 2.7 125 0.5 6 6 115 104 46 1
TAJR106*004#NJ R 10 4 85 2.7 125 0.5 6 7 89 80 35 1
TAJS106*004#NJ S 10 4 85 2.7 125 0.5 6 6 104 94 42 1
TAJT106*004#NJ T 10 4 85 2.7 125 0.5 6 5 126 114 51 1
TAJR156*004#NJ R 15 4 85 2.7 125 0.6 8 4 117 106 47 1
TAJS156*004#NJ S 15 4 85 2.7 125 0.6 8 4 127 115 51 1
TAJT156*004#NJ T 15 4 85 2.7 125 0.6 6 2 200 180 80 1
TAJK226*004#NJ K 22 4 85 2.7 125 0.9 8 1.8 183 164 73 1
TAJP226*004#NJ P 22 4 85 2.7 125 0.9 8 4 122 110 49 1
TAJR226*004#NJ R 22 4 85 2.7 125 0.9 8 3.8 120 108 48 1
TAJS226*004#NJ S 22 4 85 2.7 125 0.9 8 3.5 136 123 55 1
TAJT226*004#NJ T 22 4 85 2.7 125 0.9 6 1.9 205 185 82 1
TAJA336*004#NJ A 33 4 85 2.7 125 1.3 6 3 158 142 63 1
TAJK336*004#NJ K 33 4 85 2.7 125 1.3 10 1.7 188 169 75 1
TAJP336M004#NJ P 33 4 85 2.7 125 1.3 8 2.8 146 132 59 1
TAJS336*004#NJ S 33 4 85 2.7 125 1.3 8 1.7 196 176 78 1
TAJ Series
Standard and Low Profile Tantalum Capacitors
RATINGS & PART NUMBER REFERENCE
042618 9
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (mA)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(Ω)
TAJT336*004#NJ T 33 4 85 2.7 125 1.3 6 1.7 217 195 87 1
TAJW336*004#NJ W 33 4 85 2.7 125 1.3 6 0.6 387 349 155 1
TAJA476*004#NJ A 47 4 85 2.7 125 1.9 8 2.6 170 153 68 1
TAJT476*004#NJ T 47 4 85 2.7 125 1.9 10 1.6 224 201 89 1
TAJW476*004#NJ W 47 4 85 2.7 125 1.9 6 0.5 424 382 170 1
TAJA686*004#NJ A 68 4 85 2.7 125 2.7 10 1.5 224 201 89 1
TAJB686*004#NJ B 68 4 85 2.7 125 2.7 6 1.8 217 196 87 1
TAJT686*004#NJ T 68 4 85 2.7 125 2.7 15 1.5 231 208 92 1
TAJW686*004#NJ W 68 4 85 2.7 125 2.7 6 0.4 474 427 190 1
TAJA107*004#NJ A 100 4 85 2.7 125 4 30 1.4 231 208 93 1
TAJB107*004#NJ B 100 4 85 2.7 125 4 8 0.9 307 277 123 1
TAJT107M004#NJ T 100 4 85 2.7 125 4 14 1.4 239 215 96 1
TAJW107*004#NJ W 100 4 85 2.7 125 4 6 0.4 474 427 190 1
TAJB157*004#NJ B 150 4 85 2.7 125 6 10 1.5 238 214 95 1
TAJC157*004#NJ C 150 4 85 2.7 125 6 6 0.3 606 545 242 1
TAJW157*004#NJ W 150 4 85 2.7 125 6 6 0.5 424 382 170 1
TAJY157*004#NJ Y 150 4 85 2.7 125 6 6 0.4 559 503 224 11)
TAJB227*004#NJ B 220 4 85 2.7 125 8.8 12 1.1 278 250 111 1
TAJC227*004#NJ C 220 4 85 2.7 125 8.8 8 1.2 303 272 121 1
TAJD227*004#NJ D 220 4 85 2.7 125 8.8 8 0.9 408 367 163 1
TAJW227*004#NJ W 220 4 85 2.7 125 8.8 8 0.3 548 493 219 1
TAJX227*004#NJ X 220 4 85 2.7 125 8.8 8 0.9 577 520 231 11)
TAJY227*004#NJ Y 220 4 85 2.7 125 8.8 8 0.3 645 581 258 11)
TAJC337*004#NJ C 330 4 85 2.7 125 13.2 8 0.3 606 545 242 1
TAJD337*004#NJ D 330 4 85 2.7 125 13.2 8 0.9 408 367 163 1
TAJF337*004#NJ F 330 4 85 2.7 125 13.2 10 0.3 577 520 231 1
TAJX337*004#NJ X 330 4 85 2.7 125 13.2 8 0.3 577 520 231 11)
TAJY337*004#NJ Y 330 4 85 2.7 125 13.2 12 0.4 559 503 224 11)
TAJC477*004#NJ C 470 4 85 2.7 125 18.8 14 0.3 606 545 242 1
TAJD477*004#NJ D 470 4 85 2.7 125 18.8 12 0.9 408 367 163 1
TAJE477*004#NJ E 470 4 85 2.7 125 18.8 10 0.5 574 517 230 11)
TAJY477*004#NJ Y 470 4 85 2.7 125 18.8 14 0.4 559 503 224 11)
TAJD687*004#NJ D 680 4 85 2.7 125 27.2 14 0.5 548 493 219 1
TAJE687*004#NJ E 680 4 85 2.7 125 27.2 14 0.9 428 385 171 11)
TAJY687M004#NJ Y 680 4 85 2.7 125 27.2 25 0.2 791 712 316 11)
TAJD108*004#NJ D 1000 4 85 2.7 125 40 60 0.2 866 779 346 1
TAJE108*004#NJ E 1000 4 85 2.7 125 40 14 0.4 642 578 257 11)
TAJV108*004#NJ V 1000 4 85 2.7 125 40 16 0.2 1118 1006 447 11)
TAJE158*004#NJ E 1500 4 85 2.7 125 60 30 0.2 908 817 363 11)
TAJV158M004#NJ V 1500 4 85 2.7 125 60 30 0.2 1118 1006 447 11)
6.3 Volt @ 85°C
TAJR155*006#NJ R 1.5 6.3 85 4 125 0.5 6 25 47 42 19 1
TAJS155*006#NJ S 1.5 6.3 85 4 125 0.5 6 25 51 46 20 1
TAJR225*006#NJ R 2.2 6.3 85 4 125 0.5 6 20 52 47 21 1
TAJS225*006#NJ S 2.2 6.3 85 4 125 0.5 6 18 60 54 24 1
TAJR335*006#NJ R 3.3 6.3 85 4 125 0.5 6 12 68 61 27 1
TAJS335*006#NJ S 3.3 6.3 85 4 125 0.5 6 9 85 76 34 1
TAJR475*006#NJ R 4.7 6.3 85 4 125 0.5 6 7 89 80 35 1
TAJS475*006#NJ S 4.7 6.3 85 4 125 0.5 6 7.5 93 84 37 1
TAJT475*006#NJ T 4.7 6.3 85 4 125 0.5 6 6 115 104 46 1
TAJR685*006#NJ R 6.8 6.3 85 4 125 0.5 8 7 89 80 35 1
TAJS685*006#NJ S 6.8 6.3 85 4 125 0.5 6 2.6 158 142 63 1
TAJT685*006#NJ T 6.8 6.3 85 4 125 0.5 6 5 126 114 51 1
TAJA106*006#NJ A 10 6.3 85 4 125 0.6 6 4 137 123 55 1
TAJP106*006#NJ P 10 6.3 85 4 125 0.6 8 6 100 90 40 1
TAJR106*006#NJ R 10 6.3 85 4 125 0.6 8 6 96 86 38 1
TAJS106*006#NJ S 10 6.3 85 4 125 0.6 8 4 127 115 51 1
TAJT106*006#NJ T 10 6.3 85 4 125 0.6 6 4 141 127 57 1
TAJA156*006#NJ A 15 6.3 85 4 125 0.9 6 3.5 146 132 59 1
TAJK156*006#NJ K 15 6.3 85 4 125 0.9 6 2 173 156 69 1
TAJP156*006#NJ P 15 6.3 85 4 125 0.9 8 3.5 131 118 52 1
TAJR156*006#NJ R 15 6.3 85 4 125 0.9 8 4.1 116 104 46 1
TAJS156*006#NJ S 15 6.3 85 4 125 0.9 8 3.5 136 123 55 1
TAJT156*006#NJ T 15 6.3 85 4 125 0.9 6 3.5 151 136 60 1
TAJA226*006#NJ A 22 6.3 85 4 125 1.4 6 3 158 142 63 1
TAJK226*006#NJ K 22 6.3 85 4 125 1.3 10 1.8 183 164 73 1
TAJP226M006#NJ P 22 6.3 85 4 125 1.3 8 3.3 135 121 54 1
TAJS226*006#NJ S 22 6.3 85 4 125 1.3 10 1.8 190 171 76 1
TAJT226*006#NJ T 22 6.3 85 4 125 1.4 8 2.5 179 161 72 1
TAJW226*006#NJ W 22 6.3 85 4 125 1.3 6 0.6 387 349 155 1
TAJA336*006#NJ A 33 6.3 85 4 125 2.1 8 2.2 185 166 74 1
TAJ Series
Standard and Low Profile Tantalum Capacitors
RATINGS & PART NUMBER REFERENCE
10 042618
--- Rated Rated Category Category DCL DF ESR 100kHz RMS Current (mA)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(Ω)
TAJT336*006#NJ T 33 6.3 85 4 125 2.1 10 2.5 179 161 72 1
TAJW336*006#NJ W 33 6.3 85 4 125 2 6 0.5 424 382 170 1
TAJA476*006#NJ A 47 6.3 85 4 125 2.8 10 1.6 217 195 87 1
TAJB476*006#NJ B 47 6.3 85 4 125 3 6 2 206 186 82 1
TAJC476*006#NJ C 47 6.3 85 4 125 3 6 1.6 262 236 105 1
TAJT476*006#NJ T 47 6.3 85 4 125 2.8 10 1.6 224 201 89 1
TAJW476*006#NJ W 47 6.3 85 4 125 2.8 6 0.5 424 382 170 1
TAJB686*006#NJ B 68 6.3 85 4 125 4 8 0.9 307 277 123 1
TAJC686*006#NJ C 68 6.3 85 4 125 4.3 6 1.5 271 244 108 1
TAJW686*006#NJ W 68 6.3 85 4 125 4.3 6 1.5 245 220 98 1
TAJB107*006#NJ B 100 6.3 85 4 125 6.3 10 1.7 224 201 89 1
TAJC107*006#NJ C 100 6.3 85 4 125 6.3 6 0.9 350 315 140 1
TAJW107*006#NJ W 100 6.3 85 4 125 6.3 6 0.9 316 285 126 1
TAJY107*006#NJ Y 100 6.3 85 4 125 6.3 6 0.7 423 380 169 11)
TAJB157M006#NJ B 150 6.3 85 4 125 9.5 10 1.2 266 240 106 1
TAJC157*006#NJ C 150 6.3 85 4 125 9.5 6 1.3 291 262 116 1
TAJD157*006#NJ D 150 6.3 85 4 125 9.5 6 0.9 408 367 163 1
TAJW157*006#NJ W 150 6.3 85 4 125 9 8 0.3 548 493 219 1
TAJX157*006#NJ X 150 6.3 85 4 125 9 6 0.4 500 450 200 11)
TAJY157*006#NJ Y 150 6.3 85 4 125 9.5 6 0.4 559 503 224 11)
TAJC227*006#NJ C 220 6.3 85 4 125 13.9 8 1.2 303 272 121 1
TAJD227*006#NJ D 220 6.3 85 4 125 13.9 8 0.4 612 551 245 1
TAJE227*006#NJ E 220 6.3 85 4 125 13.9 8 0.4 642 578 257 11)
TAJF227*006#NJ F 220 6.3 85 4 125 13.2 10 0.3 577 520 231 1
TAJX227*006#NJ X 220 6.3 85 4 125 13.2 8 0.3 577 520 231 11)
TAJY227*006#NJ Y 220 6.3 85 4 125 13.9 8 0.7 423 380 169 11)
TAJC337*006#NJ C 330 6.3 85 4 125 19.8 12 0.5 469 422 188 1
TAJD337*006#NJ D 330 6.3 85 4 125 20.8 8 0.4 612 551 245 1
TAJE337*006#NJ E 330 6.3 85 4 125 20.8 8 0.4 642 578 257 11)
TAJY337*006#NJ Y 330 6.3 85 4 125 20.8 12 0.4 559 503 224 11)
TAJD477*006#NJ D 470 6.3 85 4 125 28 12 0.4 612 551 245 1
TAJE477*006#NJ E 470 6.3 85 4 125 28 10 0.4 642 578 257 11)
TAJV477*006#NJ V 470 6.3 85 4 125 28 10 0.4 791 712 316 11)
TAJY477*006#NJ Y 470 6.3 85 4 125 28.2 20 0.2 791 712 316 11)
TAJD687*006#NJV D 680 6.3 85 4 125 40.8 20 0.5 548 493 219 3
TAJE687*006#NJ E 680 6.3 85 4 125 42.8 10 0.5 574 517 230 11)
TAJV687*006#NJ V 680 6.3 85 4 125 42.8 10 0.5 707 636 283 11)
TAJE108M006#NJ E 1000 6.3 85 4 125 60 20 0.2 908 817 363 11)
TAJV108M006#NJ V 1000 6.3 85 4 125 60 16 0.2 1118 1006 447 11)
10 Volt @ 85°C
TAJR105*010#NJ R 1 10 85 7 125 0.5 4 25 47 42 19 1
TAJS105*010#NJ S 1 10 85 7 125 0.5 4 25 51 46 20 1
TAJR155*010#NJ R 1.5 10 85 7 125 0.5 6 20 52 47 21 1
TAJS155*010#NJ S 1.5 10 85 7 125 0.5 6 20 57 51 23 1
TAJR225*010#NJ R 2.2 10 85 7 125 0.5 6 15 61 54 24 1
TAJS225*010#NJ S 2.2 10 85 7 125 0.5 6 12 74 66 29 1
TAJR335*010#NJ R 3.3 10 85 7 125 0.5 6 8 83 75 33 1
TAJS335*010#NJ S 3.3 10 85 7 125 0.5 6 8 90 81 36 1
TAJT335*010#NJ T 3.3 10 85 7 125 0.5 6 6 115 104 46 1
TAJA475*010#NJ A 4.7 10 85 7 125 0.5 6 5 122 110 49 1
TAJR475*010#NJ R 4.7 10 85 7 125 0.5 6 9 78 70 31 1
TAJS475*010#NJ S 4.7 10 85 7 125 0.5 6 5 114 103 46 1
TAJT475*010#NJ T 4.7 10 85 7 125 0.5 6 5 126 114 51 1
TAJA685*010#NJ A 6.8 10 85 7 125 0.7 6 4 137 123 55 1
TAJP685*010#NJ P 6.8 10 85 7 125 0.6 6 5 110 99 44 1
TAJR685*010#NJ R 6.8 10 85 7 125 0.7 6 5.2 103 93 41 1
TAJS685*010#NJ S 6.8 10 85 7 125 0.7 6 4 127 115 51 1
TAJT685*010#NJ T 6.8 10 85 7 125 0.7 6 4 141 127 57 1
TAJA106*010#NJ A 10 10 85 7 125 1 6 3 158 142 63 1
TAJK106*010#NJ K 10 10 85 7 125 1 6 2.2 165 149 66 1
TAJP106*010#NJ P 10 10 85 7 125 1 8 6 100 90 40 1
TAJR106M010#NJ R 10 10 85 7 125 1 20 6 96 86 38 1
TAJS106*010#NJ S 10 10 85 7 125 1 8 3 147 132 59 1
TAJT106*010#NJ T 10 10 85 7 125 1 6 3 163 147 65 1
TAJA156*010#NJ A 15 10 85 7 125 1.5 6 3.2 153 138 61 1
TAJB156*010#NJ B 15 10 85 7 125 1.5 6 2.8 174 157 70 1
TAJS156*010#NJ S 15 10 85 7 125 1.5 6 2 180 162 72 1
TAJT156*010#NJ T 15 10 85 7 125 1.5 8 2.8 169 152 68 1
TAJW156*010#NJ W 15 10 85 7 125 1.5 6 0.7 359 323 143 1
TAJA226*010#NJ A 22 10 85 7 125 2.2 8 3 158 142 63 1
TAJB226*010#NJ B 22 10 85 7 125 2.2 6 2.4 188 169 75 1
042618 11
TAJ Series
Standard and Low Profile Tantalum Capacitors
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (mA)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(Ω)
TAJT226*010#NJ T 22 10 85 7 125 2.2 8 2.2 191 172 76 1
TAJW226*010#NJ W 22 10 85 7 125 2.2 6 0.6 387 349 155 1
TAJA336*010#NJ A 33 10 85 7 125 3.3 8 1.7 210 189 84 1
TAJB336*010#NJ B 33 10 85 7 125 3.3 6 1.8 217 196 87 1
TAJC336*010#NJ C 33 10 85 7 125 3.3 6 1.6 262 236 105 1
TAJW336*010#NJ W 33 10 85 7 125 3.3 6 1.6 237 213 95 1
TAJB476*010#NJ B 47 10 85 7 125 4.7 8 1 292 262 117 1
TAJC476*010#NJ C 47 10 85 7 125 4.7 6 1.2 303 272 121 1
TAJH476*006#NJ H 47 10 85 7 125 4.7 8 1.0 283 255 113 1
TAJW476*010#NJ W 47 10 85 7 125 4.7 6 1.4 254 228 101 1
TAJY476*010#NJ Y 47 10 85 7 125 4.7 6 0.5 500 450 200 11)
TAJB686*010#NJ B 68 10 85 7 125 6.8 6 1.4 246 222 99 1
TAJC686*010#NJ C 68 10 85 7 125 6.8 6 1.3 291 262 116 1
TAJW686*010#NJ W 68 10 85 7 125 6.8 6 1.2 274 246 110 1
TAJY686*010#NJ Y 68 10 85 7 125 6.8 6 0.9 373 335 149 11)
TAJB107*010#NJ B 100 10 85 7 125 10 8 1.4 246 222 99 1
TAJC107*010#NJ C 100 10 85 7 125 10 8 1.2 303 272 121 1
TAJD107*010#NJ D 100 10 85 7 125 10 6 0.9 408 367 163 1
TAJW107*010#NJ W 100 10 85 7 125 10 6 0.4 474 427 190 1
TAJX107*010#NJ X 100 10 85 7 125 10 8 0.9 333 300 133 11)
TAJY107*010#NJ Y 100 10 85 7 125 10 6 0.9 373 335 149 11)
TAJC157*010#NJ C 150 10 85 7 125 15 8 0.9 350 315 140 1
TAJD157*010#NJ D 150 10 85 7 125 15 8 0.9 408 367 163 1
TAJE157*010#NJ E 150 10 85 7 125 15 8 0.9 428 385 171 11)
TAJF157*010#NJ F 150 10 85 7 125 15 10 0.3 577 520 231 1
TAJX157M010#NJ X 150 10 85 7 125 15 6 0.3 577 520 231 11)
TAJY157*010#NJ Y 150 10 85 7 125 15 6 1.2 323 290 129 11)
TAJC227*010#NJ C 220 10 85 7 125 22 16 0.5 469 422 188 1
TAJD227*010#NJ D 220 10 85 7 125 22 8 0.5 548 493 219 1
TAJE227*010#NJ E 220 10 85 7 125 22 8 0.5 574 517 230 11)
TAJY227*010#NJ Y 220 10 85 7 125 22 10 0.5 500 450 200 11)
TAJD337*010#NJ D 330 10 85 7 125 33 8 0.9 408 367 163 1
TAJE337*010#NJ E 330 10 85 7 125 33 8 0.9 428 385 171 11)
TAJV337*010#NJ V 330 10 85 7 125 33 10 0.9 572 474 211 11)
TAJE477*010#NJ E 470 10 85 7 125 47 10 0.5 574 517 230 11)
TAJU477*010RNJ U 470 10 85 7 125 47 12 0.5 574 517 230 11)
TAJV477*010#NJ V 470 10 85 7 125 47 10 0.5 707 636 283 11)
TAJE687M010#NJV E 680 10 85 7 125 68 18 0.4 642 578 257 3
TAJV687M010#NJV V 680 10 85 7 125 68 18 0.4 791 712 316 3
16 Volt @ 85°C
TAJR684*016#NJ R 0.68 16 85 10 125 0.5 4 25 47 42 19 1
TAJS684*016#NJ S 0.68 16 85 10 125 0.5 4 25 51 46 20 1
TAJR105*016#NJ R 1 16 85 10 125 0.5 4 20 52 47 21 1
TAJS105*016#NJ S 1 16 85 10 125 0.5 4 15 66 59 26 1
TAJT105*016#NJ T 1 16 85 10 125 0.5 4 5 126 114 51 1
TAJR155*016#NJ R 1.5 16 85 10 125 0.5 6 10 74 67 30 1
TAJS155*016#NJ S 1.5 16 85 10 125 0.5 6 12 74 66 29 1
TAJA225*016#NJ A 2.2 16 85 10 125 0.5 6 6.5 107 97 43 1
TAJR225*016#NJ R 2.2 16 85 10 125 0.5 6 6.5 92 83 37 1
TAJS225*016#NJ S 2.2 16 85 10 125 0.5 6 6 104 94 42 1
TAJT225*016#NJ T 2.2 16 85 10 125 0.5 6 6.5 111 100 44 1
TAJA335*016#NJ A 3.3 16 85 10 125 0.5 6 5 122 110 49 1
TAJB335*016#NJ B 3.3 16 85 10 125 0.5 6 4.5 137 124 55 1
TAJR335*016#NJ R 3.3 16 85 10 125 0.5 8 5 105 94 42 1
TAJS335*016#NJ S 3.3 16 85 10 125 0.5 6 5 114 103 46 1
TAJT335*016#NJ T 3.3 16 85 10 125 0.5 6 5 126 114 51 1
TAJA475*016#NJ A 4.7 16 85 10 125 0.8 6 4 137 123 55 1
TAJB475*016#NJ B 4.7 16 85 10 125 0.8 6 3.5 156 140 62 1
TAJK475*016#NJ K 4.7 16 85 10 125 0.8 6 3.1 139 125 56 1
TAJP475*016#NJ P 4.7 16 85 10 125 0.8 8 5 110 99 44 1
TAJS475*016#NJ S 4.7 16 85 10 125 0.8 8 4 127 115 51 1
TAJT475*016#NJ T 4.7 16 85 10 125 0.8 6 3.1 161 145 64 1
TAJA685*016#NJ A 6.8 16 85 10 125 1.1 6 3.5 146 132 59 1
TAJB685*016#NJ B 6.8 16 85 10 125 1.1 6 2.5 184 166 74 1
TAJS685*016#NJ S 6.8 16 85 10 125 1.1 8 2.4 165 148 66 1
TAJT685*016#NJ T 6.8 16 85 10 125 1.1 6 3.5 151 136 60 1
TAJA106*016#NJ A 10 16 85 10 125 1.6 6 3 158 142 63 1
TAJB106*016#NJ B 10 16 85 10 125 1.6 6 2.8 174 157 70 1
TAJC106*016#NJ C 10 16 85 10 125 1.6 6 2 235 211 94 1
TAJT106*016#NJ T 10 16 85 10 125 1.6 8 2.2 191 172 76 1
TAJW106*016#NJ W 10 16 85 10 125 1.6 6 2 212 191 85 1
12 042618
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (mA)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(Ω)
TAJA156*016#NJ A 15 16 85 10 125 2.4 6 2 194 174 77 1
TAJB156*016#NJ B 15 16 85 10 125 2.4 6 2.5 184 166 74 1
TAJC156*016#NJ C 15 16 85 10 125 2.4 6 1.8 247 222 99 1
TAJT156M016#NJ T 15 16 85 10 125 2.4 6 2 200 180 80 1
TAJW156*016#NJ W 15 16 85 10 125 2.4 6 0.7 359 323 143 1
TAJB226*016#NJ B 22 16 85 10 125 3.5 6 2.3 192 173 77 1
TAJC226*016#NJ C 22 16 85 10 125 3.5 6 1 332 298 133 1
TAJD226*016#NJ D 22 16 85 10 125 3.5 6 1.1 369 332 148 1
TAJW226*016#NJ W 22 16 85 10 125 3.5 6 1.6 237 213 95 1
TAJB336*016#NJ B 33 16 85 10 125 5.3 8 2.1 201 181 80 1
TAJC336*016#NJ C 33 16 85 10 125 5.3 6 1.5 271 244 108 1
TAJD336*016#NJ D 33 16 85 10 125 5.3 6 0.9 408 367 163 1
TAJW336*016#NJ W 33 16 85 10 125 5.3 6 1.5 245 220 98 1
TAJY336*016#NJ Y 33 16 85 10 125 5.3 6 0.9 373 335 149 11)
TAJC476*016#NJ C 47 16 85 10 125 7.5 6 0.5 469 422 188 1
TAJD476*016#NJ D 47 16 85 10 125 7.5 6 0.9 408 367 163 1
TAJW476*016#NJ W 47 16 85 10 125 7.5 6 0.4 474 427 190 1
TAJX476*016#NJ X 47 16 85 10 125 7.5 6 0.75 365 329 146 11)
TAJY476*016#NJ Y 47 16 85 10 125 7.5 6 0.7 423 380 169 11)
TAJC686*016#NJ C 68 16 85 10 125 10.9 6 1.3 291 262 116 1
TAJD686*016#NJ D 68 16 85 10 125 10.9 6 0.9 408 367 163 1
TAJF686*016#NJ F 68 16 85 10 125 10.9 10 0.4 500 450 200 1
TAJX686*016#NJ X 68 16 85 10 125 10.9 8 0.6 408 367 163 11)
TAJY686*016#NJ Y 68 16 85 10 125 10.9 6 0.9 373 335 149 11)
TAJC107*016#NJ C 100 16 85 10 125 16 8 1 332 298 133 1
TAJD107*016#NJ D 100 16 85 10 125 16 6 0.6 500 450 200 1
TAJE107*016#NJ E 100 16 85 10 125 16 6 0.9 428 385 171 11)
TAJF107M016#NJ F 100 16 85 10 125 16 10 0.4 500 450 200 1
TAJY107*016#NJ Y 100 16 85 10 125 16 8 0.9 373 335 149 11)
TAJD157*016#NJ D 150 16 85 10 125 24 6 0.9 408 367 163 1
TAJE157*016#NJ E 150 16 85 10 125 23 8 0.3 742 667 297 11)
TAJV157*016#NJ V 150 16 85 10 125 24 8 0.5 707 636 283 11)
TAJY157M016#NJ Y 150 16 85 10 125 24 15 0.3 645 581 258 11)
TAJD227M016#NJV D 220 16 85 10 125 35.2 10 0.5 548 493 219 3
TAJE227*016#NJ E 220 16 85 10 125 35.2 10 0.5 574 517 230 11)
TAJV227*016#NJ V 220 16 85 10 125 35.2 8 0.9 527 474 211 11)
TAJE337M016#NJ E 330 16 85 10 125 52.8 30 0.4 642 578 257 11)
20 Volt @ 85°C
TAJR104*020#NJ R 0.1 20 85 13 125 0.5 4 25 47 42 19 1
TAJS104*020#NJ S 0.1 20 85 13 125 0.5 4 25 51 46 20 1
TAJR154*020#NJ R 0.15 20 85 13 125 0.5 4 25 47 42 19 1
TAJS154*020#NJ S 0.15 20 85 13 125 0.5 4 25 51 46 20 1
TAJR224*020#NJ R 0.22 20 85 13 125 0.5 4 25 47 42 19 1
TAJS224*020#NJ S 0.22 20 85 13 125 0.5 4 25 51 46 20 1
TAJR334*020#NJ R 0.33 20 85 13 125 0.5 4 25 47 42 19 1
TAJS334*020#NJ S 0.33 20 85 13 125 0.5 4 25 51 46 20 1
TAJR474*020#NJ R 0.47 20 85 13 125 0.5 4 25 47 42 19 1
TAJS474*020#NJ S 0.47 20 85 13 125 0.5 4 25 51 46 20 1
TAJR684*020#NJ R 0.68 20 85 13 125 0.5 4 20 52 47 21 1
TAJS684*020#NJ S 0.68 20 85 13 125 0.5 4 25 51 46 20 1
TAJT684*020#NJ T 0.68 20 85 13 125 0.5 4 15 73 66 29 1
TAJA105*020#NJ A 1 20 85 13 125 0.5 4 9 91 82 37 1
TAJR105*020#NJ R 1 20 85 13 125 0.5 4 20 52 47 21 1
TAJS105*020#NJ S 1 20 85 13 125 0.5 4 12 74 66 29 1
TAJT105*020#NJ T 1 20 85 13 125 0.5 4 9 94 85 38 1
TAJA155*020#NJ A 1.5 20 85 13 125 0.5 6 6.5 107 97 43 1
TAJP155*020#NJ P 1.5 20 85 13 125 0.5 6 9.6 79 71 32 1
TAJR155*020#NJ R 1.5 20 85 13 125 0.5 6 9.6 76 68 30 1
TAJS155*020#NJ S 1.5 20 85 13 125 0.5 6 5.4 110 99 44 1
TAJT155*020#NJ T 1.5 20 85 13 125 0.5 6 6.5 111 100 44 1
TAJA225*020#NJ A 2.2 20 85 13 125 0.5 6 5.3 119 107 48 1
TAJB225*020#NJ B 2.2 20 85 13 125 0.5 6 3.5 156 140 62 1
TAJP225*020#NJ P 2.2 20 85 13 125 0.5 6 8.3 85 77 34 1
TAJR225*020#NJ R 2.2 20 85 13 125 0.5 6 6 96 86 38 1
TAJS225*020#NJ S 2.2 20 85 13 125 0.5 6 4.5 120 108 48 1
TAJT225*020#NJ T 2.2 20 85 13 125 0.5 6 6 115 104 46 1
TAJA335*020#NJ A 3.3 20 85 13 125 0.7 6 4.5 129 116 52 1
TAJB335*020#NJ B 3.3 20 85 13 125 0.7 6 3 168 151 67 1
TAJT335*020#NJ T 3.3 20 85 13 125 0.7 6 3 163 147 65 1
TAJA475*020#NJ A 4.7 20 85 13 125 0.9 6 4 137 123 55 1
TAJB475*020#NJ B 4.7 20 85 13 125 0.9 6 3 168 151 67 1
TAJT475*020#NJ T 4.7 20 85 13 125 0.9 6 3.1 161 145 64 1
TAJ Series
Standard and Low Profile Tantalum Capacitors
042618 13
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (mA)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(Ω)
TAJA685*020#NJ A 6.8 20 85 13 125 1.4 6 2.4 177 159 71 1
TAJB685*020#NJ B 6.8 20 85 13 125 1.4 6 2.5 184 166 74 1
TAJC685*020#NJ C 6.8 20 85 13 125 1.4 6 2 235 211 94 1
TAJT685*020#NJ T 6.8 20 85 13 125 1.4 6 2.6 175 158 70 1
TAJB106*020#NJ B 10 20 85 13 125 2 6 2.1 201 181 80 1
TAJC106*020#NJ C 10 20 85 13 125 2 6 1.2 303 272 121 1
TAJW106*020#NJ W 10 20 85 13 125 2 6 1.9 218 196 87 1
TAJB156*020#NJ B 15 20 85 13 125 3 6 2 206 186 82 1
TAJC156*020#NJ C 15 20 85 13 125 3 6 1.7 254 229 102 1
TAJW156*020#NJ W 15 20 85 13 125 3 6 1.7 230 207 92 1
TAJB226*020#NJ B 22 20 85 13 125 4.4 6 1.8 217 196 87 1
TAJC226*020#NJ C 22 20 85 13 125 4.4 6 1.6 262 236 105 1
TAJD226*020#NJ D 22 20 85 13 125 4.4 6 0.9 408 367 163 1
TAJW226*020#NJ W 22 20 85 13 125 4.4 6 1.6 237 213 95 1
TAJY226*020#NJ Y 22 20 85 13 125 4.4 6 0.9 373 335 149 11)
TAJC336*020#NJ C 33 20 85 13 125 6.6 6 1.5 271 244 108 1
TAJD336*020#NJ D 33 20 85 13 125 6.6 6 0.9 408 367 163 1
TAJX336*020#NJ X 33 20 85 13 125 6.6 6 0.5 447 402 179 11)
TAJY336*020#NJ Y 33 20 85 13 125 6.6 6 0.6 456 411 183 11)
TAJC476*020#NJ C 47 20 85 13 125 9.4 6 0.5 469 422 188 1
TAJD476*020#NJ D 47 20 85 13 125 9.4 6 0.9 408 367 163 1
TAJE476*020#NJ E 47 20 85 13 125 9.4 6 0.9 428 385 171 11)
TAJX476*020#NJ X 47 20 85 13 125 9.4 6 0.4 500 450 200 11)
TAJY476*020#NJ Y 47 20 85 13 125 9.4 6 0.9 373 335 149 11)
TAJC686M020#NJ C 68 20 85 13 125 13.6 8 0.5 469 422 188 1
TAJD686*020#NJ D 68 20 85 13 125 13.6 6 0.4 612 551 245 1
TAJE686*020#NJ E 68 20 85 13 125 13.6 6 0.9 428 385 171 11)
TAJY686*020#NJ Y 68 20 85 13 125 13.6 6 0.9 373 335 149 11)
TAJD107*020#NJ D 100 20 85 13 125 20 6 0.5 548 493 219 1
TAJE107*020#NJ E 100 20 85 13 125 20 6 0.4 642 578 257 11)
TAJV107*020#NJ V 100 20 85 13 125 20 8 0.9 527 474 211 11)
TAJE157*020#NJ E 150 20 85 13 125 30 8 0.3 742 667 297 11)
TAJV157*020#NJ V 150 20 85 13 125 30 8 0.3 913 822 365 11)
25 Volt @ 85°C
TAJR154*025#NJ R 0.15 25 85 17 125 0.5 4 24 48 43 19 1
TAJR224*025#NJ R 0.15 25 85 17 125 0.5 4 21 51 46 20 1
TAJR334*025#NJ R 0.15 25 85 17 125 0.5 4 17 57 51 23 1
TAJA474*025#NJ A 0.47 25 85 17 125 0.5 4 14 73 66 29 1
TAJR474*025#NJ R 0.47 25 85 17 125 0.5 4 15 61 54 24 1
TAJS474*025#NJ S 0.47 25 85 17 125 0.5 4 9 85 76 34 1
TAJA684*025#NJ A 0.68 25 85 17 125 0.5 4 10 87 78 35 1
TAJR684*025#NJ R 0.68 25 85 17 125 0.5 4 13 65 59 26 1
TAJS684*025#NJ S 0.68 25 85 17 125 0.5 4 8 90 81 36 1
TAJA105*025#NJ A 1 25 85 17 125 0.5 4 8 97 87 39 1
TAJP105*025#NJ P 1 25 85 17 125 0.5 4 11 74 66 30 1
TAJR105*025#NJ R 1 25 85 17 125 0.5 4 8 83 75 33 1
TAJS105*025#NJ S 1 25 85 17 125 0.5 4 8 90 81 36 1
TAJA155*025#NJ A 1.5 25 85 17 125 0.5 6 7.5 100 90 40 1
TAJB155*025#NJ B 1.5 25 85 17 125 0.5 6 5 130 117 52 1
TAJP155*025#NJ P 1.5 25 85 17 125 0.5 6 9.6 79 71 32 1
TAJS155*025#NJ S 1.5 25 85 17 125 0.5 6 5.4 110 99 44 1
TAJT155*025#NJ T 1.5 25 85 17 125 0.5 6 5 126 114 51 1
TAJA225*025#NJ A 2.2 25 85 17 125 0.6 6 7 104 93 41 1
TAJB225*025#NJ B 2.2 25 85 17 125 0.6 6 4.5 137 124 55 1
TAJT225*025#NJ T 2.2 25 85 17 125 0.6 6 4.5 133 120 53 1
TAJA335*025#NJ A 3.3 25 85 17 125 0.8 6 3.7 142 128 57 1
TAJB335*025#NJ B 3.3 25 85 17 125 0.8 6 3.5 156 140 62 1
TAJT335*025#NJ T 3.3 25 85 17 125 0.8 6 3.5 151 136 60 1
TAJW335*025#NJ W 3.3 25 85 17 125 0.8 6 1.6 237 213 95 1
TAJA475*025#NJ A 4.7 25 85 17 125 1.2 6 3.1 156 140 62 1
TAJB475*025#NJ B 4.7 25 85 17 125 1.2 6 1.5 238 214 95 1
TAJT475*025#NJ T 4.7 25 85 17 125 1.2 6 3.1 161 145 64 1
TAJW475*025#NJ W 4.7 25 85 17 125 1.2 6 1.2 274 246 110 1
TAJB685*025#NJ B 6.8 25 85 17 125 1.7 6 2.8 174 157 70 1
TAJC685*025#NJ C 6.8 25 85 17 125 1.7 6 2 235 211 94 1
TAJW685*025#NJ W 6.8 25 85 17 125 1.7 6 2 212 191 85 1
TAJB106*025#NJ B 10 25 85 17 125 2.5 6 2.5 184 166 74 1
TAJC106*025#NJ C 10 25 85 17 125 2.5 6 1.8 247 222 99 1
TAJD106*025#NJ D 10 25 85 17 125 2.5 6 1.2 354 318 141 1
TAJW106*025#NJ W 10 25 85 17 125 2.5 6 1.8 224 201 89 1
TAJC156*025#NJ C 15 25 85 17 125 3.8 6 1.6 262 236 105 1
TAJ Series
Standard and Low Profile Tantalum Capacitors
14 042618
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (mA)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(Ω)
TAJD156*025#NJ D 15 25 85 17 125 3.8 6 1 387 349 155 1
TAJY156*025#NJ Y 15 25 85 17 125 3.8 6 1 354 318 141 11)
TAJC226*025#NJ C 22 25 85 17 125 5.5 6 1.4 280 252 112 1
TAJD226*025#NJ D 22 25 85 17 125 5.5 6 0.9 408 367 163 1
TAJF226*025#NJ F 22 25 85 17 125 5.5 6 1 316 285 126 1
TAJY226*025#NJ Y 22 25 85 17 125 5.5 6 0.8 395 356 158 11)
TAJC336*025#NJ C 33 25 85 17 125 8.3 6 0.9 350 315 140 1
TAJD336*025#NJ D 33 25 85 17 125 8.3 6 0.9 408 367 163 1
TAJE336*025#NJ E 33 25 85 17 125 8.3 6 0.9 428 385 171 11)
TAJY336*025#NJ Y 33 25 85 17 125 8.3 6 0.5 500 450 200 11)
TAJD476*025#NJ D 47 25 85 17 125 11.8 6 0.9 408 367 163 1
TAJE476*025#NJ E 47 25 85 17 125 11.8 6 0.9 428 385 171 11)
TAJY476*025#NJ Y 47 25 85 17 125 11.8 6 0.9 373 335 149 11)
TAJD686*025#NJ D 68 25 85 17 125 17 6 0.9 408 367 163 1
TAJE686*025#NJ E 68 25 85 17 125 17 6 0.9 428 385 171 11)
TAJV686*025#NJ V 68 25 85 17 125 17 6 0.9 527 474 211 11)
TAJE107*025#NJ E 100 25 85 17 125 25 10 0.3 742 667 297 11)
TAJV107*025#NJ V 100 25 85 17 125 25 8 0.4 791 712 316 11)
TAJV157M025#NJ V 150 25 85 17 125 37.5 10 0.4 791 712 316 11)
35 Volt @ 85°C
TAJA104*035#NJ A 0.1 35 85 23 125 0.5 4 24 56 50 22 1
TAJR104*035#NJ R 0.1 35 85 23 125 0.5 4 29 44 39 17 1
TAJS104*035#NJ S 0.1 35 85 23 125 0.5 4 24 52 47 21 1
TAJA154*035#NJ A 0.15 35 85 23 125 0.5 4 21 60 54 24 1
TAJR154*035#NJ R 0.15 35 85 23 125 0.5 4 24 48 43 19 1
TAJS154*035#NJ S 0.15 35 85 23 125 0.5 4 21 56 50 22 1
TAJA224*035#NJ A 0.22 35 85 23 125 0.5 4 18 65 58 26 1
TAJR224*035#NJ R 0.22 35 85 23 125 0.5 4 21 51 46 20 1
TAJS224*035#NJ S 0.22 35 85 23 125 0.5 4 18 60 54 24 1
TAJA334*035#NJ A 0.33 35 85 23 125 0.5 4 15 71 64 28 1
TAJR334*035#NJ R 0.33 35 85 23 125 0.5 4 17 57 51 23 1
TAJS334*035#NJ S 0.33 35 85 23 125 0.5 4 15 66 59 26 1
TAJA474*035#NJ A 0.47 35 85 23 125 0.5 4 12 79 71 32 1
TAJB474*035#NJ B 0.47 35 85 23 125 0.5 4 10 92 83 37 1
TAJR474*035#NJ R 0.47 35 85 23 125 0.5 4 15 61 54 24 1
TAJS474*035#NJ S 0.47 35 85 23 125 0.5 4 12 74 66 29 1
TAJT474*035#NJ T 0.47 35 85 23 125 0.5 4 10 89 80 36 1
TAJA684*035#NJ A 0.68 35 85 23 125 0.5 4 8 97 87 39 1
TAJB684*035#NJ B 0.68 35 85 23 125 0.5 4 8 103 93 41 1
TAJP684*035#NJ P 0.68 35 85 23 125 0.5 4 13 68 61 27 1
TAJS684*035#NJ S 0.68 35 85 23 125 0.5 4 8 90 81 36 1
TAJT684*035#NJ T 0.68 35 85 23 125 0.5 4 8 100 90 40 1
TAJA105*035#NJ A 1 35 85 23 125 0.5 4 7.5 100 90 40 1
TAJB105*035#NJ B 1 35 85 23 125 0.5 4 6.5 114 103 46 1
TAJP105*035#NJ P 1 35 85 23 125 0.5 4 11 74 66 30 1
TAJS105*035#NJ S 1 35 85 23 125 0.5 4 7.5 93 84 37 1
TAJT105*035#NJ T 1 35 85 23 125 5 4 6.5 111 100 44 1
TAJA155*035#NJ A 1.5 35 85 23 125 0.5 6 7.5 100 90 40 1
TAJB155*035#NJ B 1.5 35 85 23 125 0.5 6 5.2 128 115 51 1
TAJC155*035#NJ C 1.5 35 85 23 125 0.5 6 4.5 156 141 63 1
TAJT155*035#NJ T 1.5 35 85 23 125 0.5 6 5.2 124 112 50 1
TAJA225*035#NJ A 2.2 35 85 23 125 0.8 6 4.5 129 116 52 1
TAJB225*035#NJ B 2.2 35 85 23 125 0.8 6 4.2 142 128 57 1
TAJC225*035#NJ C 2.2 35 85 23 125 0.8 6 3.5 177 160 71 1
TAJT225*035#NJ T 2.2 35 85 23 125 0.8 6 4.2 138 124 55 1
TAJB335*035#NJ B 3.3 35 85 23 125 1.2 6 3.5 156 140 62 1
TAJC335*035#NJ C 3.3 35 85 23 125 1.2 6 2.5 210 189 84 1
TAJW335*035#NJ W 3.3 35 85 23 125 1.2 6 1.6 237 213 95 1
TAJB475*035#NJ B 4.7 35 85 23 125 1.6 6 3.1 166 149 66 1
TAJC475*035#NJ C 4.7 35 85 23 125 1.6 6 2.2 224 201 89 1
TAJD475*035#NJ D 4.7 35 85 23 125 1.6 6 1.5 316 285 126 1
TAJW475*035#NJ W 4.7 35 85 23 125 1.6 6 2.2 202 182 81 1
TAJC685*035#NJ C 6.8 35 85 23 125 2.4 6 1.8 247 222 99 1
TAJD685*035#NJ D 6.8 35 85 23 125 2.4 6 1.3 340 306 136 1
TAJY685*035#NJ Y 6.8 35 85 23 125 2.3 6 0.9 373 335 149 11)
TAJC106*035#NJ C 10 35 85 23 125 3.5 6 1.6 262 236 105 1
TAJD106*035#NJ D 10 35 85 23 125 3.5 6 1 387 349 155 1
TAJE106*035#NJ E 10 35 85 23 125 3.5 6 0.9 428 385 171 11)
TAJX106*035#NJ X 10 35 85 23 125 3.5 6 0.7 378 340 151 11)
TAJY106*035#NJ Y 10 35 85 23 125 3.5 6 1 354 318 141 11)
TAJC156*035#NJ C 15 35 85 23 125 5.3 6 1.4 280 252 112 1
TAJ Series
Standard and Low Profile Tantalum Capacitors
042618 15
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (mA)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(Ω)
TAJD156*035#NJ D 15 35 85 23 125 5.3 6 0.9 408 367 163 1
TAJY156*035#NJ Y 15 35 85 23 125 5.3 6 0.6 456 411 183 1
1)
TAJD226*035#NJ D 22 35 85 23 125 7.7 6 0.9 408 367 163 1
TAJE226*035#NJ E 22 35 85 23 125 7.7 6 0.5 574 517 230 1
1)
TAJY226*035#NJ Y 22 35 85 23 125 7.7 6 0.5 500 450 200 1
1)
TAJD336*035#NJ D 33 35 85 23 125 11.6 6 0.9 408 367 163 1
TAJE336*035#NJ E 33 35 85 23 125 11.6 6 0.9 428 385 171 1
1)
TAJV336*035#NJ V 33 35 85 23 125 11.6 6 0.5 707 636 283 1
1)
TAJD476*035#NJV D 47 35 85 23 125 16.5 6 0.9 408 367 163 3
TAJE476*035#NJ E 47 35 85 23 125 16.5 6 0.9 428 385 171 1
1)
TAJV476*035#NJ V 47 35 85 23 125 16.5 6 0.4 791 712 316 1
1)
TAJV686*035#NJ V 68 35 85 23 125 23.8 6 0.5 707 363 283 1
1)
50 Volt @ 85°C
TAJA104*050#NJ A 0.1 50 85 33 125 0.5 4 22 58 53 23 1
TAJS104*050#NJ S 0.1 50 85 33 125 0.5 4 19 58 53 23 1
TAJA154*050#NJ A 0.15 50 85 33 125 0.5 4 15 71 64 28 1
TAJB154*050#NJ B 0.15 50 85 33 125 0.5 4 17 71 64 28 1
TAJS154*050#NJ S 0.15 50 85 33 125 0.5 4 16 64 57 25 1
TAJA224*050#NJ A 0.22 50 85 33 125 0.5 4 18 65 58 26 1
TAJB224*050#NJ B 0.22 50 85 33 125 0.5 4 14 78 70 31 1
TAJP224*050#NJ P 0.22 50 85 33 125 0.5 4 17 59 53 24 1
TAJR224*050#NJ R 0.22 50 85 33 125 0.5 4 17 57 51 23 1
TAJS224*050#NJ S 0.22 50 85 33 125 0.5 4 13 71 64 28 1
TAJA334*050#NJ A 0.33 50 85 33 125 0.5 4 17 66 60 27 1
TAJB334*050#NJ B 0.33 50 85 33 125 0.5 4 12 84 76 34 1
TAJP334*050#NJ P 0.33 50 85 33 125 0.5 4 17 59 53 24 1
TAJR334M050#NJ R 0.33 50 85 33 125 0.5 4 17 57 51 23 1
TAJS334*050#NJ S 0.33 50 85 33 125 0.5 4 11 77 69 31 1
TAJT334*050#NJ T 0.33 50 85 33 125 0.5 4 11 85 77 34 1
TAJA474*050#NJ A 0.47 50 85 33 125 0.5 4 9.5 89 80 36 1
TAJB474*050#NJ B 0.47 50 85 33 125 0.7 4 9.5 95 85 38 1
TAJC474*050#NJ C 0.47 50 85 33 125 0.5 4 8 117 106 47 1
TAJS474*050#NJ S 0.47 50 85 33 125 0.5 4 9.5 83 74 33 1
TAJT474*050#NJ T 0.47 50 85 33 125 0.5 4 9.5 92 83 37 1
TAJA684*050#NJ A 0.68 50 85 33 125 0.5 4 7.9 97 88 39 1
TAJB684*050#NJ B 0.68 50 85 33 125 0.5 4 8 103 93 41 1
TAJC684*050#NJ C 0.68 50 85 33 125 0.5 4 7 125 113 50 1
TAJA105*050#NJ A 1 50 85 33 125 0.5 4 6.6 107 96 43 1
TAJB105*050#NJ B 1 50 85 33 125 0.5 6 7 110 99 44 1
TAJC105*050#NJ C 1 50 85 33 125 0.5 4 5.5 141 127 57 1
TAJW105*050#NJ W 1 50 85 33 125 0.5 6 4.4 143 129 57 1
TAJB155*050#NJ B 1.5 50 85 33 125 0.8 8 5.4 125 113 50 1
TAJC155*050#NJ C 1.5 50 85 33 125 0.8 6 4.5 156 141 63 1
TAJD155*050#NJ D 1.5 50 85 33 125 0.8 6 4 194 174 77 1
TAJW155*050#NJ W 1.5 50 85 33 125 0.8 6 3.1 170 153 68 1
TAJB225*050#NJ B 2.2 50 85 33 125 1.1 8 4.5 137 124 55 1
TAJC225*050#NJ C 2.2 50 85 33 125 1.1 8 2.5 210 189 84 1
TAJD225*050#NJ D 2.2 50 85 33 125 1.1 6 2.5 245 220 98 1
TAJW225*050#NJ W 2.2 50 85 33 125 1.1 8 2.5 190 171 76 1
TAJC335*050#NJ C 3.3 50 85 33 125 1.6 6 2.5 210 189 84 1
TAJD335*050#NJ D 3.3 50 85 33 125 1.7 6 2 274 246 110 1
TAJY335*050#NJ Y 3.3 50 85 33 125 1.7 4 1.5 289 260 115 1
1)
TAJC475*050#NJ C 4.7 50 85 33 125 0.5 4 1.4 280 252 112 1
TAJD475*050#NJ D 4.7 50 85 33 125 2.4 6 1.4 327 295 131 1
TAJX475*050#NJV X 4.7 50 85 33 125 2.4 6 1.0 316 285 126 3
TAJY475*050#NJ Y 4.7 50 85 33 125 2.4 6 1.2 323 290 129 1
1)
TAJC685*050#NJ C 6.8 50 85 33 125 3.4 6 1 332 298 133 1
TAJD685*050#NJ D 6.8 50 85 33 125 3.4 6 1 387 349 155 1
TAJY685*050#NJ Y 6.8 50 85 33 125 3.4 6 0.9 373 335 149 1
1)
TAJD106*050#NJ D 10 50 85 33 125 5 6 0.8 433 390 173 1
TAJE106*050#NJ E 10 50 85 33 125 5 6 1 406 366 162 1
1)
TAJV106*050#NJ V 10 50 85 33 125 5 6 0.65 620 558 248 1
1)
TAJD156*050#NJ D 15 50 85 33 125 7.5 6 0.6 500 450 200 1
TAJE156*050#NJ E 15 50 85 33 125 7.5 6 0.6 524 472 210 1
1)
TAJV156*050#NJ V 15 50 85 33 125 7.5 6 0.6 645 581 258 1
1)
TAJV226*050#NJ V 22 50 85 33 125 11 8 0.6 645 581 258 1
1)
TAJ Series
Standard and Low Profile Tantalum Capacitors
11) – Dry pack option (see How to order) is recommended for reduction of stress during soldering. Dry pack parts should be treated as MSL 3.
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
All technical data relates to an ambient temperature of +25°C. Capacitance and DF are measured at 120Hz, 0.5V RMS with a maximum DC bias of 2.2 volts. DCL is
measured at rated voltage after 5 minutes.
For typical weight and composition see page 273.
NOTE: AVX reserves the right to supply higher voltage ratings or tighter tolerance part in the same case size, to the same reliability standards.
16 042618
TAJ Series
Standard and Low Profile Tantalum Capacitors
QUALIFICATION TABLE
TEST TAJ series (Temperature range -55ºC to +125ºC)
Condition Characteristics
Visual examination no visible damage
DCL 1.25 x initial limit
ΔC/C within ±10% of initial value
DF initial limit
Visual examination no visible damage
DCL 1.5 x initial limit
ΔC/C within ±10% of initial value
DF 1.2 x initial limit
+20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
DCL
IL* n/a IL* 10 x IL* 12.5 x IL* IL*
ΔC/C
n/a +0/-10% ±5% +10/-0% +12/-0% ±5%
DF
IL* 1.5 x IL* IL* 1.5 x IL* 2 x IL* IL*
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Apply rated voltage (Ur) at 85ºC and / or category
voltage (Uc) at 125ºC for 2000 hours through a circuit
impedance of ≤0.1Ω/V. Stabilize at room temperature
for 1-2 hours before measuring.
Store at 65ºC and 95% relative humidity for 500
hours, with no applied voltage. Stabilize at room
temperature and humidity for 1-2 hours before
measuring.
Apply 1.3x category voltage (Uc) at 125ºC for
1000 cycles of duration 6 min (30 sec charge,
5 min 30 sec discharge) through a charge /
discharge resistance of 1000Ω
MIL-STD-202, Method 213, Condition C
MIL-STD-202, Method 204, Condition D
Step Temperature°C Duration(min)
1 +20 15
2 -55 15
3 +20 15
4 +85 15
5 +125 15
6 +20 15
*Initial Limit
Endurance
Humidity
Temperature
Stability
Surge
Voltage
Mechanical
Shock
Vibration
042618 17
TAJ Series
Standard and Low Profile Tantalum Capacitors
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP: CONVENTIONAL SMD MnO2

Products

CAP TANT 100UF 10% 6.3V 2312
Cantidad disponible22013
Precio por unidad0.67
CAP TANT 2.2UF 10% 20V 0805
Cantidad disponible3691
Precio por unidad0.94
CAP TANT 4.7UF 20% 10V 0805
Cantidad disponible8769
Precio por unidad0.36
CAP TANT 2.2UF 20% 16V 0805
Cantidad disponible12404
Precio por unidad0.41
CAP TANT 10UF 10% 6.3V 1206
Cantidad disponible16565
Precio por unidad0.5
CAP TANT 4.7UF 10% 16V 0805
Cantidad disponible3616
Precio por unidad0.72
CAP TANT 4.7UF 10% 6.3V 0805
Cantidad disponible19434
Precio por unidad0.85
CAP TANT 150UF 20% 16V 2917
Cantidad disponible8401
Precio por unidad2
CAP TANT 2.2UF 20% 10V 0805
Cantidad disponible7623
Precio por unidad0.42
CAP TANT 2.2UF 10% 16V 1206
Cantidad disponible4649
Precio por unidad0.43
CAP TANT 3.3UF 10% 6.3V 0805
Cantidad disponible17195
Precio por unidad0.5
CAP TANT 22UF 10% 10V 1411
Cantidad disponible2632
Precio por unidad0.63
CAP TANT 2.2UF 20% 10V 1206
Cantidad disponible7130
Precio por unidad0.46
CAP TANT 2.2UF 20% 6.3V 1206
Cantidad disponible2927
Precio por unidad0.46
CAP TANT 22UF 20% 4V 0805
Cantidad disponible4871
Precio por unidad0.59
CAP TANT 0.47UF 20% 35V 0805
Cantidad disponible4951
Precio por unidad0.65
CAP TANT 3.3UF 10% 10V
Cantidad disponible5999
Precio por unidad0.67
CAP TANT 15UF 10% 10V 1206
Cantidad disponible4500
Precio por unidad0.76
CAP TANT 4.7UF 20% 6.3V 1206
Cantidad disponible2500
Precio por unidad0.348
CAP TANT 0.47UF 20% 20V 0805
Cantidad disponible1605
Precio por unidad0.54