70-9296 Series Datasheet

AVX Corporation

Download PDF Datasheet

Datasheet

CONNECT
INTER
84 101818
CONNECT
INTER
Poke-Home: Single Horizontal Contact
12-28 AWG: WTB
70-9296
The widespread market adaptation of the AVX STRIPT™ contact systems
continue to drive new product developments. The 70-9296 series of dual
beam, boxed contacts provide a simple, yet reliable wire-to-board
alternative to full sized 1pc and 2pc connector solutions. Contacts are
SMT onto the PCB, then either solid or stranded wires can be stripped to
length and inserted into the contact. Contacts are designed with dual
beam high force contacts to maximize wire retention. Integral wire guides
and stop assures proper positioning of the wire.
In this round of product expansion, the 2.5mm has been added to offer a
new size when trying to maximize AWG and keep the smallest profile
contact available is size critical applications. Additionally, this contact has
been designed without a wire stop to facilitate solid pin insertion
capabilities for board-to-board and module-to-module applications (see
BTB Jumper data sheet for 109296001xxx906).
ELECTRICAL
• Voltage Rating: 300V
Based on placement distance
• Current Rating: See Matrix Below
9296
Series
70
Prefix
70 = Contact
001
Number
of Ways
001= 1
0X6
Plating &
Other Options
006 = Wire Stop Included
Pure Tin All Over
016 = No Wire Stop
(2mm and 2.5mm only)
Pure Tin All Over
HOW TO ORDER
0XX
Contact Size
ENVIRONMENTAL
• Operating Temperature:
-40ºC to +125ºC
MECHANICAL
Contact Material: Phosphor Bronze
Contact Plating: Pure Tin
• Durability 5 Cycles
FEATURES AND BENEFITS
• Dual Beam box contact provides maximum mechanical
stability and wire retention
• Tape and reel packaged for automated SMT placement
• Staged current rating based on AWG, maximum is 20A
(12AWG)
• 2.5mm w/o wire stop allows for variable PCB mating
tolerances in linear BTB applications
APPLICATIONS
• Industrial/Ruggedized Wire-to-Board applications
• Replace hard soldering of wire to a PCB
• Reference Product Specification 201-01-143
• Reference Application Notes 201-01-150
• Linear Board-to-Board capabilities with
109296001xxx906 jumpers
Code Contact Wire Max UL Approved Wire
Size Gauge
Insulation E90723 Stop
017 1.7mm Contact 22-26 AWG 1.3mm
Ø Yes With
Solid or Stranded (See page 85)
002 2mm Contact 22-28 AWG 1.5mm
Ø Yes With or
Solid or Stranded (See page 85) Without
025 2.5mm Contact 20-26 AWG Max 2mm
Ø Yes With or
Solid or Standed
(See page 85) Without
003 3mm Contact 18-26 AWG 2.5mm
Ø Yes With
Solid or Stranded
004 4mm Contact 12-20 AWG 3.4mm
Ø Yes With
Solid or Stranded
CURRENT RATING
Size Part Number 12AWG 14AWG 16AWG 18AWG 20AWG 22AWG 24AWG 26AWG 28AWG
4mm 709296001004006 20A 16A 14A 12A 10A
3mm 709296001003006 12A 10A 8A 7A 5A
2.5mm 7092960010250x6 12A 10A 8A 6A
2mm 709296001002006 8A 7A 5A 4A
1.7mm 709296001017006 8A 7A 5A
CONNECT
INTER
85
101818
CONNECT
INTER
SUGGESTED PCB LAYOUT
PACKING DETAILS
Poke-Home: Single Horizontal Contact
12-28 AWG: WTB
70-9296
70-9296-001-017-006
1.7MM POKE HOME CONTACT
NOTES:
1. FOR FURTHER INFORMATION REFER TO ELCO SPECIFICATION 201-01-143
AND APPLICATION NOTES 201-01-150.
2. MATERIAL: TIN PLATED PHOSPHOR BRONZE.
3. PACKING IN TAPE AND REEL, 4000 PIECES PER REEL.
4. FOR WIRE TRIM DETAILS REFER TO PAGE 92.
5. AREA AVAILABLE FOR PICK AND PLACE.
6. UL REFERENCE 90723.
7. GENERAL TOLERANCE ±0.10.
CONNECT
INTER
86 101818
CONNECT
INTER
PACKING DETAILS
Poke-Home: Single Horizontal Contact
12-28 AWG: WTB
70-9296
70-9296-001-002-006
2MM POKE HOME CONTACT
SUGGESTED PCB LAYOUT
NOTES:
1. FOR FURTHER INFORMATION REFER TO ELCO SPECIFICATION 201-01-143
AND APPLICATION NOTES 201-01-150.
2. MATERIAL: TIN PLATED PHOSPHOR BRONZE.
3. PACKING IN TAPE AND REEL, 3500 PIECES PER REEL.
4. FOR WIRE TRIM DETAILS REFER TO PAGE 92.
5. AREA AVAILABLE FOR PICK AND PLACE.
6. UL REFERENCE 90723.
7. GENERAL TOLERANCE ±0.10.
CONNECT
INTER
87
101818
Poke-Home: Single Horizontal Contact
12-28 AWG: WTB
70-9296
PACKING DETAILS
70-9296-001-002-016
2MM POKE HOME CONTACT – NO STOP
SUGGESTED PCB LAYOUT
NOTES:
1. FOR FURTHER INFORMATION REFER TO ELCO SPECIFICATION 201-01-143
AND APPLICATION NOTES 201-01-150.
2. MATERIAL: TIN PLATED PHOSPHOR BRONZE.
3. PACKING IN TAPE AND REEL, 3500 PIECES PER REEL.
4. FOR WIRE TRIM DETAILS REFER TO PAGE 92.
5. AREA AVAILABLE FOR PICK AND PLACE.
6. UL REFERENCE 90723.
7. GENERAL TOLERANCE ±0.10.
CONNECT
INTER
88 101818
Poke-Home: Single Horizontal Contact
12-28 AWG: WTB
70-9296
PACKING DETAILS
SUGGESTED PCB LAYOUT
NOTES:
1. FOR FURTHER INFORMATION REFER TO ELCO SPECIFICATION 201-01-143
AND APPLICATION NOTES 201-01-150.
2. MATERIAL: TIN PLATED PHOSPHOR BRONZE.
3. PACKING IN TAPE AND REEL, 2500 PIECES PER REEL.
4. FOR WIRE TRIM DETAILS REFER TO PAGE 92.
5. AREA AVAILABLE FOR PICK AND PLACE.
6. THIS COMPONENT IS NOT CURRENTLY UL CERTIFIED.
7. GENERAL TOLERANCE ±0.10.
70-9296-001-025-006
2.5MM POKE HOME CONTACT
CONNECT
INTER
89
101818
Poke-Home: Single Horizontal Contact
12-28 AWG: WTB
70-9296
70-9296-001-025-016
2.5MM POKE HOME CONTACT – NO STOP
PACKING DETAILS
SUGGESTED PCB LAYOUT
NOTES:
1. FOR FURTHER INFORMATION REFER TO ELCO SPECIFICATION 201-01-143
AND APPLICATION NOTES 201-01-150.
2. MATERIAL: TIN PLATED PHOSPHOR BRONZE.
3. PACKING IN TAPE AND REEL, 2500 PIECES PER REEL.
4. FOR WIRE TRIM DETAILS REFER TO PAGE 92.
5. AREA AVAILABLE FOR PICK AND PLACE.
6. THIS COMPONENT IS NOT CURRENTLY UL CERTIFIED.
7. GENERAL TOLERANCE ±0.10.
CONNECT
INTER
90 101818
SUGGESTED PCB LAYOUT
PACKING DETAILS
Poke-Home: Single Horizontal Contact
12-28 AWG: WTB
70-9296
70-9296-001-003-006
3MM POKE HOME CONTACT
NOTES:
1. FOR FURTHER INFORMATION REFER TO ELCO SPECIFICATION 201-01-143
AND APPLICATION NOTES 201-01-150.
2. MATERIAL: TIN PLATED PHOSPHOR BRONZE.
3. PACKING IN TAPE AND REEL, 2500 PIECES PER REEL.
4. FOR WIRE TRIM DETAILS REFER TO PAGE 92.
5. AREA AVAILABLE FOR PICK AND PLACE.
6. UL REFERENCE 90723.
7. GENERAL TOLERANCE ±0.10.
CONNECT
INTER
91
101818
SUGGESTED PCB LAYOUT
PACKING DETAILS
Poke-Home: Single Horizontal Contact
12-28 AWG: WTB
70-9296
70-9296-001-004-006
4MM POKE HOME CONTACT
NOTES:
1. FOR FURTHER INFORMATION REFER TO ELCO SPECIFICATION 201-01-143
AND APPLICATION NOTES 201-01-150.
2. MATERIAL: TIN PLATED PHOSPHOR BRONZE.
3. PACKING IN TAPE AND REEL, 2000 PIECES PER REEL.
4. FOR WIRE TRIM DETAILS REFER TO PAGE 92.
5. AREA AVAILABLE FOR PICK AND PLACE.
6. UL REFERENCE 90723.
7. GENERAL TOLERANCE ±0.10.
CONNECT
INTER
92 101818
Poke-Home: Single Horizontal Contact
12-28 AWG: WTB
70-9296
CONNECTOR ASSEMBLY
FOR FULL DETAILS REFER TO APPLICATION NOTES 201-01-150
CONTACT OPENING TOOL
06-9296-7001-01-000
TOOL TO OPEN THE CONTACT TO INSERT/WITHDRAW WIRE.
REFER TO APPLICATION NOTES 201-01-150.
CONTACT WIRE SIZE INSULATOR DIAMETER TRIM LENGTH
70-9296-001-004-006 12AWG and 14AWG Max 3.4mm 6.5 ± 0.5mm
70-9296-001-004-006 16AWG, 18AWG and 20AWG Max 2.5mm 5.5 ± 0.5mm
70-9296-001-003-006 18AWG to 26AWG Max 2.5mm 4.5 ± 0.5mm
70-9296-001-025-006 20AWG to 26AWG Max 2.0mm 3.5 ± 0.5mm
70-9296-001-025-006 20AWG to 26AWG 2.0mm to 2.50mm 6.0 ± 0.5mm*
70-9296-001-025-016 20AWG to 26AWG Max 2.0mm 3.0mm Minimum – No Stop on Contact
70-9296-001-025-016 20AWG to 26AWG Max 2.0mm 5.5mm Minimum – No Stop on Contact
70-9296-001-002-006 22AWG to 28AWG Max 1.5mm 3.5 ± 0.5mm
70-9296-001-002-006 22AWG to 28AWG 1.5mm to 2.0mm 5.5 ± 0.5mm*
70-9296-001-017-006 22AWG to 26AWG Max 1.3mm 4.0 ± 0.5mm
70-9296-001-017-006 22AWG to 26AWG 1.3mm to 1.7mm 6.0 ± 0.5mm*
* Wire insulation butts on end of contact

Products

CONN SSL POKE-IN CONT 22-26AWG
Cantidad disponible55000
Precio por unidad0.1056
CONN SSL POKE-IN CONT 22-26AWG
Cantidad disponible55747
Precio por unidad0.26
CONN SSL POKE-IN CONT 22-26AWG
Cantidad disponible55747
Precio por unidad0.26
CONN SSL POKE-IN CONT 18-26AWG
Cantidad disponible57700
Precio por unidad0.34
CONN SSL POKE-IN CONT 12-20AWG
Cantidad disponible45290
Precio por unidad0.44
CONN SSL POKE-IN CONT 20-26AWG
Cantidad disponible9261
Precio por unidad0.27
CONN SSL POKE-IN CONT 20-26AWG
Cantidad disponible4780
Precio por unidad0.27
CONN SSL POKE-IN CONT 22-28AWG
Cantidad disponible367
Precio por unidad0.27