FLEXITERM® MLCC Series Datasheet

AVX Corporation

View All Related Products | Download PDF Datasheet

Datasheet

64 102617
GENERAL DESCRIPTION
With increased requirements from the automotive industry for additional
component robustness, AVX recognized the need to produce aMLCC with
enhanced mechanical strength.It was noted that many components may be
subject to severe flexing and vibration when used in various under the hood
automotive and other harsh environment applications.
To satisfy the requirement for enhanced mechanical strength, AVX had to find
away of ensuring electrical integrity is maintained whilst external forces are
being applied to the component.It was found that the structure of the
termination needed to be flexible and after much research and development,
AVX launched FLEXITERM®.FLEXITERM®is designed to enhance the
mechanical flexure and temperature cycling performance of astandard
ceramic capacitor with an X7R dielectric.The industry standard for
flexure is 2mm minimum.Using FLEXITERM®,AVX provides up to
5mm of flexure without internal cracks.Beyond 5mm, the capacitor
will generally fail “open”.
As well as for automotive applications FLEXITERM®will provide Design
Engineers with asatisfactory solution when designing PCB’s which may be
subject to high levels of board flexure.
MLCC with FLEXITERM®
General Specifications
APPLICATIONS
High Flexure Stress Circuit Boards
e.g. Depanelization: Components near edges
of board.
Variable Temperature Applications
Soft termination offers improved reliability per-
formance in applications where there is tem-
peraturevariation.
e.g. All kind of engine sensors: Direct
connection to battery rail.
Automotive Applications
Improved reliability.
Excellent mechanical performance and
thermo mechanical performance.
PRODUCTADVANTAGES
High mechanical performance able to withstand, 5mm bend test
guaranteed.
Increased temperature cycling performance, 3000 cycles and beyond.
Flexible termination system.
Reduction in circuit board flex failures.
Base metal electrode system.
Automotive or commercial grade products available.
HOW TO ORDER
0805
1206
1210
1812
2220
Z = 10V
Y = 16V
3 =25V
5 =50V
1 =100V
2 =200V
F =X8R 2 Sig Digits +
Number of Zeros
e.g., 104 =100nF
J = ±5%*
K =±10%
M =±20%
*≤1μF only
with Tin/Lead
termination see
AVX LD Series
0805
5 C 104 KA Z 2 A
Style Voltage Dielectric Capacitance Capacitance Failure Terminations Packaging Special Code
0603 6 =6.3V C =X7R Code (InpF) Tolerance Rate Z =FLEXITERM®2 = 7"reel A = Std.Product
A=Commercial For FLEXITERM® 4 = 13" reel
4 =Automotive
NOTE: Contact factory for availability of Tolerance Options for Specific Part Numbers.
65
MLCC with FLEXITERM®
Specifications and Test Methods
BOARD BEND TEST PROCEDURE
According to AEC-Q200
BENDTESTPLATE
CONTROL PANEL
CONNECTOR
DIGITAL
CALIPER
MOUNTING
ASSEMBLY
LOADING
KNIFE
CONTROL
PANEL
0603
12
10
8
6
4
2
0NPO X7R X7R soft term
1206
Substrate Bend (mm) Substrate Bend (mm)
Substrate Bend (mm)Substrate Bend (mm)
12
10
8
6
4
2
0
0805
12
10
8
6
4
2
0NPO X7R X7R soft term
1210
12
10
8
6
4
2
0
NPO X7R X7R soft term NPO X7R X7R softterm
AVX ENHANCED SOFT
TERMINATION BEND TEST
PROCEDURE
BendTest
The capacitor is soldered to the printed circuit
board as shown and is bent up to 10mm at
1mm per second:
PERFORMANCE TESTING
AEC-Q200 Qualification:
Created by the Automotive Electronics
Council
Specification defining stress
test qualification for
passive components
Testing:
Key tests used to compare
soft termination to
AEC-Q200 qualification:
BendTest
Temperature Cycle Test
BOARD BEND TEST RESULTS
AEC-Q200 Vrs AVX FLEXITERM® Bend Test
TEMPERATURE CYCLE TEST PROCEDURE
Test Procedure as per AEC-Q200:
The test is conducted to determine the resistance of the
component when it is exposed to extremes of alternating
high and low temperatures.
Sample lot size quantity 77 pieces
TC chamber cycle from -55ºC to +125ºC for 1000 cycles
Interim electrical measurements at 250, 500, 1000 cycles
Measure parameter capacitance dissipation factor,
insulation resistance
Test Procedure as per AEC-Q200:
Sample size:
Span:90mm
20 components
Minimum deflection spec: 2mm
Components soldered onto FR4 PCB (Figure 1)
Board connected electrically to the test equipment
(Figure 2)
Fig 1 - PCB layout with electrical connections Fig 2 -Board Bendtest
equipment
Test Temperature Profile (1 cycle)
+1250 C
+250 C
-550 C
1 hour12mins
TABLE SUMMARY
Typical bend test results are shown below:
Style Conventional Termination FLEXITERM®
0603 >2mm >5mm The board is placed on 2 supports 90mm
0805 >2mm >5mm apart (capacitor side down)
1206 >2mm >5mm The row of capacitors is aligned with the
load stressing knife
The load is applied and the deflection where
the part starts to crack is recorded (Note:
Equipment detects the start of the crack
using a highly sensitive current detection
circuit)
The maximum deflection capability is 10mm
Max. =10mm
Max. =10mm
90mm
66
%Failure
10
8
6
4
2
00500 1000 1500 2000 2500 3000
%Failure
10
8
6
4
2
0
1206
0500 1000 1500 2000 2500 3000
%Failure
10
8
6
4
2
0
0603 0805
0500 1000 1500 2000 2500 3000
%Failure
10
8
6
4
2
0
1210
Soft Term -No Defects up to 3000cycles
BEYOND 1000 CYCLES: TEMPERATURE CYCLE TEST RESULTS
0500 1000 1500 2000 2500 3000
AEC-Q200 specification states
1000 cycles compared to AVX
3000 temperature cycles.
MLCC with FLEXITERM®
Specifications and Test Methods
WITHOUT SOFT TERMINATION WITH SOFT TERMINATION
Major fear is of latent board flex failures. Far superior mechanical performance.
Generally open failure mode beyond
5mm flexure.
FLEXITERM® TEST SUMMARY
Qualified to AEC-Q200 test/specification with the exception
of using AVX 3000 temperature cycles (up to +150°C bend
test guaranteed greater than 5mm).
FLEXITERM®provides improved performance compared to
standard termination systems.
Board bend test improvement by a factor of 2 to 4times.
Temperature Cycling:
0% Failure up to 3000 cycles
No ESR change up to 3000 cycles
67
102617
MLCC with FLEXITERM®
X8R Dielectric Capacitance Range
Letter A C E G J K M N P Q X Y Z
Max.
Thickness 0.33
(0.013) 0.56
(0.022) 0.71
(0.028) 0.90
(0.035) 0.94
(0.037) 1.02
(0.040) 1.27
(0.050) 1.40
(0.055) 1.52
(0.060) 1.78
(0.070) 2.29
(0.090) 2.54
(0.100) 2.79
(0.110)
PAPER EMBOSSED
SIZE 0603 0805 1206
Soldering Reflow/Wave Reflow/Wave Reflow/Wave
WVDC 25V 50V 25V 50V 25V 50V
271 Cap270 G G
331 (pF)330 G G J J
471 470 G G J J
681 680 G G J J
102 1000 G G J J J J
152 1500 G G J J J J
182 1800 G G J J J J
222 2200 G G J J J J
272 2700 G G J J J J
332 3300 G G J J J J
392 3900 G G J J J J
472 4700 G G J J J J
562 5600 G G J J J J
682 6800 G G J J J J
822 8200 G G J J J J
103 Cap0.01 G G J J J J
123 (μF) 0.012 G G J J J J
153 0.015 G G J J J J
183 0.018 G G J J J J
223 0.022 G G J J J J
273 0.027 G G J J J J
333 0.033 G G J J J J
393 0.039 G G J J J J
473 0.047 G G J J J J
563 0.056 G N N M M
683 0.068 G N N M M
823 0.082 N N M M
104 0.1 N N M M
124 0.12 N N M M
154 0.15 N N M M
184 0.18 N M M
224 0.22 N M M
274 0.27 M M
334 0.33 M M
394 0.39 M
474 0.47 M
684 0.68
824 0.82
105 1
WVDC 25V 50V 25V 50V 25V 50V
SIZE 0603 0805 1206
AEC-Q200 Qualified
68 102617
MLCC with FLEXITERM®
X7R Dielectric Capacitance Range
Letter A C E G J K M N P Q X Y Z
Max.
Thickness 0.33
(0.013) 0.56
(0.022) 0.71
(0.028) 0.90
(0.035) 0.94
(0.037) 1.02
(0.040) 1.27
(0.050) 1.40
(0.055) 1.52
(0.060) 1.78
(0.070) 2.29
(0.090) 2.54
(0.100) 2.79
(0.110)
PAPER EMBOSSED
0402 0603 0805 1206 1210 1812 2220
Soldering Reflow/Wave Reflow/Wave Reflow/Wave Reflow/Wave Reflow Only Reflow
Only Reflow Only
16V 25V 50V 10V 16V 25V 50V 100V 200V 250V 16V 25V 50V 100V 200V 250V 16V 25V 50V 100V 200V 250V 500V 16V 25V 50V 100V 50V
100V
25V 50V 100V
221 Cap 220 C C C
271 (pF) 270 C C C
331 330 C C C
391 390 C C C
471 470 C C C
561 560 C C C
681 680 C C C
821 820 C C C
102 1000 C C C G G G G G G G J J J J J J J J J J J J J K K K K K K
182 1800 C C C G G G G G G G J J J J J J J J J J J J J K K K K K K
222 2200 C C C G G G G G G G J J J J J J J J J J J J J K K K K K K
332 3300 C C C G G G G G G G J J J J J J J J J J J J J K K K K K K
472 4700 C C C G G G G G G G J J J J J J J J J J J J J K K K K K K
103 Cap 0.01 CG G G G G G G J J J J J J J J J J J J J K K K K K K
123 (μF) 0.012 C G G G G G J J J N N N J J J J J J K K K K K K
153 0.015 C G G G G G J J J N N N J J J J J J K K K K K K
183 0.018 C G G G G G J J J N N N J J J J J J K K K K K K
223 0.022 C G G G G G J J J N N N J J J J J J K K K K K K
273 0.027 C G G G G J J J N N N J J J J J J K K K K K K
333 0.033 C G G G G J J J N N N J J J J J J K K K K K K
473 0.047 G G G G J J J N N N J J J M M M K K K K K K
563 0.056 G G G G J J J N J J J M M M K K K M K K
683 0.068 G G G G J J J N J J J M M M K K K M K K
823 0.082 G G G G J J J N J J J M M M K K K M K K
104 0.1 G G G G J J M N J J J M M M K K K M K K
124 0.12 G J J M N J J M M Q Q K K K P K K
154 0.15 G M N M N J J M M Q Q K K K P K K
224 0.22 G G J M N M N J M M Q Q Q M M M P M M
334 0.33 N N M N J M P Q P P P Q X X
474 0.47 J J J N N M N M M P Q P P P Q X X
684 0.68 N N N M Q Q Q P P Q X X X
105 1J J N N N M Q Q Q P Q Q X X X Z Z
155 1.5 Q Q Q P Q Z Z X X Z Z
225 2.2 Q Q Q X Z Z Z Z Z Z Z
335 3.3 Q Q Q X Z Z Z Z Z Z
475 4.7 Q Q Q X Z Z Z Z Z Z Z
106 10 Q Z Z Z Z Z Z Z
226 22 Z
16V 25V 50V 10V 16V 25V 50V 100V 200V 250V 16V 25V 50V 100V 200V 250V 16V 25V 50V 100V 200V 250V 500V 16V 25V 50V 100V 50V
100V
25V 50V 100V
0402 0603 0805 1206 1210 1812 2220

Products

CAP CER 0.1UF 50V X7R 0603
Cantidad disponible5800413
Precio por unidad0.19
CAP CER 0.1UF 50V X7R 0603
Cantidad disponible474465
Precio por unidad0.19
CAP CER 0.1UF 16V X7R 0603
Cantidad disponible80829
Precio por unidad0.22
CAP CER 10000PF 50V X7R 0603
Cantidad disponible105225
Precio por unidad0.29
CAP CER 0.1UF 50V X7R 0805
Cantidad disponible375739
Precio por unidad0.29
CAP CER 0.1UF 100V X7R 0805
Cantidad disponible184890
Precio por unidad0.28
CAP CER 0.33UF 50V X7R 0805
Cantidad disponible324852
Precio por unidad0.33
CAP CER 0.1UF 50V X7R 1206
Cantidad disponible447356
Precio por unidad0.39
CAP CER 1UF 25V X7R 0805
Cantidad disponible41304
Precio por unidad0.38
CAP CER 0.1UF 100V X7R 1206
Cantidad disponible82463
Precio por unidad0.33
CAP CER 0.1UF 100V X7R 0805
Cantidad disponible2480
Precio por unidad0.52
CAP CER 1UF 50V X7R 1206
Cantidad disponible30835
Precio por unidad0.6
CAP CER 0.47UF 100V X7R 1210
Cantidad disponible5700
Precio por unidad0.71
CAP CER 0.22UF 100V X7R 1206
Cantidad disponible28736
Precio por unidad0.8
CAP CER 0.33UF 100V X7R 1206
Cantidad disponible15474
Precio por unidad0.8
CAP CER 0.47UF 100V X7R 0805
Cantidad disponible35762
Precio por unidad0.86
CAP CER 2.2UF 100V X7R 1210
Cantidad disponible129425
Precio por unidad0.79
CAP CER 4.7UF 50V X7R 1210
Cantidad disponible28081
Precio por unidad1.26
CAP CER 0.47UF 50V X7R 1812
Cantidad disponible60885
Precio por unidad1.48
CAP CER 2.2UF 100V X7R 1812
Cantidad disponible42776
Precio por unidad1.76