USD

WxA,LxA Capacitor Array Datasheet

AVX Corporation

View All Related Products | Download PDF Datasheet

Datasheet

73
032417
Capacitor Array
Capacitor Array (IPC)
AVX capacitor arrays offer designers the opportunity to
lower placement costs, increase assembly line output
through lower component count per board and to reduce
real estate requirements.
Reduced Costs
Placement costs are greatly reduced by effectively placing
one device instead of four or two. This results in increased
throughput and translates into savings on machine time.
Inventory levels are lowered and further savings are made
on solder materials, etc.
Space Saving
Space savings can be quite dramatic when compared to
the use of discrete chip capacitors. As an example, the
0508 4-element array offers a space reduction of >40% vs.
4 x 0402 discrete capacitors and of >70% vs. 4 x 0603
discrete capacitors. (This calculation is dependent on the
spacing of the discrete components.)
Increased Throughput
Assuming that there are 220 passive components placed in a
mobile phone:
A reduction in the passive count to 200 (by replacing
discrete components with arrays) results in an increase in
throughput of approximately 9%.
A reduction of 40 placements increases throughput by 18%.
For high volume users of cap arrays using the very latest
placement equipment capable of placing 10 components per
second, the increase in throughput can be very significant and
can have the overall effect of reducing the number of place-
ment machines required to mount components:
If 120 million 2-element arrays or 40 million 4-element arrays
were placed in a year, the requirement for placement
equipment would be reduced by one machine.
During a 20Hr operational day a machine places 720K
components. Over a working year of 167 days the machine
can place approximately 120 million. If 2-element arrays are
mounted instead of discrete components, then the number
of placements is reduced by a factor of two and in the
scenario where 120 million 2-element arrays are placed there
is a saving of one pick and place machine.
Smaller volume users can also benefit from replacing
discrete components with arrays. The total number of place-
ments is reduced thus creating spare capacity on placement
machines. This in turn generates the opportunity to increase
overall production output without further investment in new
equipment.
W2A (0508) Capacitor Arrays
The 0508 4-element capacitor array gives a PCB space saving of over 40%
vs four 0402 discretes and over 70% vs four 0603 discrete capacitors.
W3A (0612) Capacitor Arrays
The 0612 4-element capacitor array gives a PCB space saving of over 50%
vs four 0603 discretes and over 70% vs four 0805 discrete capacitors.
AREA = 7.0mm2 (0.276 in2) AREA = 3.95mm2 (0.156 in2)
5.0 (0.197)
1.4
(0.055)
1.0
(0.039)
2.1 (0.083)
1.88
(0.074)
4 pcs 0402 Capacitors = 1 pc 0508 Array
AREA = 13.8mm2 (0.543 in2) AREA = 6.4mm2 (0.252 in2)
6.0 (0.236)
2.3
(0.091) 1.5
(0.059)
3.2 (0.126)
1.60
(0.063)
4 pcs 0603 Capacitors = 1 pc 0612 Array
BENEFITS OF USING CAPACITOR
ARRAYS
74 032417
Capacitor Array
Capacitor Array (IPC)
GENERAL DESCRIPTION
AVX is the market leader in the development and manufacture of
capacitor arrays. The array family of products also includes the 0612
4-element device as well as 0508 2-element and 4-element series,
all of which have received widespread acceptance in the
marketplace.
AVX capacitor arrays are available in X5R, X7R and NP0 (C0G)
ceramic dielectrics to cover a broad range of capacitance values.
Voltage ratings from 6.3 Volts up to 100 Volts are offered. AVX
also now offers a range of automotive capacitor arrays qualified to
AEC-Q200 (see separate table).
Key markets for capacitor arrays are Mobile and Cordless Phones,
Digital Set Top Boxes, Computer Motherboards and Peripherals
as well as Automotive applications, RF Modems, Networking
Products, etc.
HOW TO ORDER
W
Style
W = RoHS
L = SnPb
2
Case
Size
2 = 0508
3 = 0612
A
Array
4
Number
of Caps
2 = 2 Element
4 = 4 Element
C
Dielectric
A = NP0
C = X7R
D = X5R
3
Voltage
6 = 6V
Z = 10V
Y = 16V
3 = 25V
5 = 50V
1 = 100V
M
Capacitance
Tolerance
J = ±5%
K = ±10%
M = ±20%
103
Capacitance
Code
2 Sig Digits +
Number of
Zeros
2A
Packaging &
Quantity
Code
2A = 7" Reel
(4000)
4A = 13" Reel
(10000)
2F = 7" Reel
(1000)
A
Failure
Rate
A = Commercial
4 = Automotive
T
Termination
Code
*T = Plated Ni
and Sn
*Z = FLEXITERM®
*B = 5% min lead
*X = FLEXITERM®
with 5% min
lead
0508 - 2 Element
0508 - 4 Element 0612 - 4 Element
AVX Capacitor Array - W2A41A***K
S21 Magnitude
-40
-35
-30
-25
-20
-15
-10
-5
0
0.01 0.1 1 10
Frequency (GHz)
S21 mag. (dB)
5pF 10pF
15pF 22pF
33pF 39pF
68pF
NOTE: Contact factory for availability of Termination and Tolerance Options for Specific Part Numbers.
*RoHS Compliant
*Not RoHS Compliant
75
032417
SIZE W2 = 0508 W3 = 0612
# Elements 4 4
Soldering Reflow/Wave Reflow/Wave
Packaging Paper/Embossed Paper/Embossed
Length mm 1.30 ± 0.15 1.60 ± 0.150
(in.) (0.051 ± 0.006) (0.063 ± 0.006)
Width mm 2.10 ± 0.15 3.20 ± 0.20
(in.) (0.083 ± 0.006) (0.126 ± 0.008)
Max. mm 0.94 1.35
Thickness (in.) (0.037) (0.053)
WVDC
16 25 50 16 25 50
1R0 Cap 1.0
1R2 (pF) 1.2
1R5 1.5
1R8 1.8
2R2 2.2
2R7 2.7
3R3 3.3
3R9 3.9
4R7 4.7
5R6 5.6
6R8 6.8
8R2 8.2
100 10
120 12
150 15
180 18
220 22
270 27
330 33
390 39
470 47
560 56
680 68
820 82
101 100
121 120
151 150
181 180
221 220
271 270
331 330
391 390
471 470
561 560
681 680
821 820
102 1000
122 1200
152 1500
182 1800
222 2200
272 2700
332 3300
392 3900
472 4700
562 5600
682 6800
822 8200
Capacitor Array
Capacitance Range – NP0/C0G
= Supported Values
76 REV 01
SIZE W2 = 0508 W2 = 0508 W3 = 0612
# Elements 2 4 4
Soldering Reflow/Wave Reflow/Wave Reflow/Wave
Packaging All Paper Paper/Embossed Paper/Embossed
Length mm 1.30 ± 0.15 1.30 ± 0.15 1.60 ± 0.150
(in.) (0.051 ± 0.006) (0.051 ± 0.006) (0.063 ± 0.006)
Width mm 2.10 ± 0.15 2.10 ± 0.15 3.20 ± 0.20
(in.) (0.083 ± 0.006) (0.083 ± 0.006) (0.126 ± 0.008)
Max. mm 0.94 0.94 1.35
Thickness (in.) (0.037) (0.037) (0.053)
WVDC
6 10 16 25 50 100 6 10 16 25 50 100 6 10 16 25 50 100
101 Cap 100
121 (pF) 120
151 150
181 180
221 220
271 270
331 330
391 390
471 470
561 560
681 680
821 820
102 1000
122 1200
152 1500
182 1800
222 2200
272 2700
332 3300
392 3900
472 4700
562 5600
682 6800
822 8200
103 Cap 0.010
123 (µF) 0.012
153 0.015
183 0.018
223 0.022
273 0.027
333 0.033
393 0.039
473 0.047
563 0.056
683 0.068
823 0.082
104 0.10
124 0.12
154 0.15
184 0.18
224 0.22
274 0.27
334 0.33
474 0.47
564 0.56
684 0.68
824 0.82
105 1.0
125 1.2
155 1.5
185 1.8
225 2.2
335 3.3
475 4.7
106 10
226 22
476 47
107 100
Capacitor Array
Capacitance Range – X7R

Products

CAP ARRAY 10000PF 50V X7R 0508
Cantidad disponible16391
Precio por unidad0.39
CAP ARRAY 0.1UF 16V X7R 0612
Cantidad disponible11163
Precio por unidad0.45
CAP ARRAY 0.1UF 16V X7R 0612
Cantidad disponible11103
Precio por unidad0.45
CAP ARRAY 47PF 100V NP0 0612
Cantidad disponible30349
Precio por unidad0.53
CAP ARRAY 100PF 100V NP0 0508
Cantidad disponible7200
Precio por unidad0.72
CAP ARRAY 10000PF 50V X7R 0612
Cantidad disponible8008
Precio por unidad0.48
CAP ARRAY 0.1UF 10V X5R 0508
Cantidad disponible17870
Precio por unidad0.49
CAP ARRAY 1000PF 50V X7R 0612
Cantidad disponible7304
Precio por unidad0.48
CAP ARRAY 100PF 100V NP0 0612
Cantidad disponible41700
Precio por unidad0.53
CAP ARRAY 10000PF 16V X7R 0612
Cantidad disponible39460
Precio por unidad0.28
CAP ARRAY 10000PF 100V X7R 0612
Cantidad disponible12395
Precio por unidad0.36
CAP ARRAY 1000PF 100V X7R 0612
Cantidad disponible6957
Precio por unidad0.41
CAP ARRAY 10000PF 50V X7R 0508
Cantidad disponible23234
Precio por unidad0.48
CAP ARRAY 1000PF 100V X7R 0612
Cantidad disponible20564
Precio por unidad0.45
CAP ARRAY 0.047UF 16V X7R 0508
Cantidad disponible64337
Precio por unidad0.61
CAP ARRAY 10000PF 100V X7R 0612
Cantidad disponible39992
Precio por unidad0.51
CAP ARRAY 0.033UF 50V X7R 0612
Cantidad disponible13000
Precio por unidad0.49
CAP ARRAY 10000PF 16V X7R 0612
Cantidad disponible9600
Precio por unidad0.4
CAP ARRAY 10000PF 16V X7R 0508
Cantidad disponible4000
Precio por unidad0.4
CAP ARRAY
Cantidad disponible8000
Precio por unidad0.46