USD

C0G(NP0) Dielectric Datasheet

AVX Corporation

View All Related Products | Download PDF Datasheet

Datasheet

4
Contact
Factory For
1 = Pd/Ag Term
7 = Gold Plated
NOT RoHS
COMPLIANT
C0G (NP0) Dielectric
General Specifications
C0G (NP0) is the most popular formulation of the
temperature-compensating,” EIA Class I ceramic materials.
Modern C0G (NP0) formulations contain neodymium, samarium
and other rare earth oxides.
C0G (NP0) ceramics offer one of the most stable capacitor
dielectrics available. Capacitance change with temperature
is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to
+125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics
is negligible at less than ±0.05% versus up to ±2% for films.
Typical capacitance change with life is less than ±0.1% for C0G
(NP0), one-fifth that shown by most other dielectrics. C0G (NP0)
formulations show no aging characteristics.
PART NUMBER (see page 2 for complete part number explanation)
0805
Size
(L” x W”)
5
Voltage
6.3V = 6
10V = Z
16V = Y
25V = 3
50V = 5
100V = 1
200V = 2
500V = 7
A
Dielectric
C0G (NP0) = A
101
Capacitance
Code (In pF)
2 Sig. Digits +
Number of Zeros
J
Capacitance
Tolerance
B = ±.10 pF (<10pF)
C = ±.25 pF (<10pF)
D = ±.50 pF (<10pF)
F = ±1% (≥ 10 pF)
G = ±2% (≥ 10 pF)
J = ±5%
K = ±10%
NOTE: Contact factory for availability of Termination and Tolerance Options for Specific Part
Numbers. Contact factory for non-specified capacitance values.
A
Failure
Rate
A = Not
Applicable
T
Terminations
T = Plated Ni
and Sn
2
Packaging
2 = 7” Reel
4 = 13” Reel
U = 4mm TR
(01005)
Special
Code
A = Std.
Product
Contact Factory
For Multiples
051818
A
4
5
C0G (NP0) Dielectric
Specifications and Test Methods
051818 5
Parameter/Test NP0 Specification Limits Measuring Conditions
Operating Temperature Range -55ºC to +125ºC Temperature Cycle Chamber
Capacitance Within specified tolerance Freq.: 1.0 MHz ± 10% for cap ≤ 1000 pF
1.0 kHz ± 10% for cap > 1000 pF
Voltage: 1.0Vrms ± .2V
Q<30 pF: Q≥ 400+20 x Cap Value
≥30 pF: Q≥ 1000
Insulation Resistance 100,000MΩ or 1000MΩ - µF,
whichever is less
Charge device with rated voltage for
60 ± 5 secs @ room temp/humidity
Dielectric Strength No breakdown or visual defects Charge device with 250% of rated voltage for
1-5 seconds, w/charge and discharge current
limited to 50 mA (max)
Note: Charge device with 150% of rated
voltage for 500V devices.
Resistance to
Flexure
Stresses
Appearance No defects Deflection: 2mm
Test Time: 30 seconds
Capacitance
Variation
±5% or ±.5 pF, whichever is greater
QMeets Initial Values (As Above)
Insulation
Resistance
≥ Initial Value x 0.3
Solderability ≥ 95% of each terminal should be covered
with fresh solder
Dip device in eutectic solder at 230 ± 5ºC
for 5.0 ± 0.5 seconds
Resistance to
Solder Heat
Appearance No defects, <25% leaching of either end terminal
Dip device in eutectic solder at 260ºC for 60sec-
onds. Store at room temperature for 24 ± 2hours
before measuring electrical properties.
Capacitance
Variation
≤ ±2.5% or ±.25 pF, whichever is greater
QMeets Initial Values (As Above)
Insulation
Resistance
Meets Initial Values (As Above)
Dielectric
Strength
Meets Initial Values (As Above)
Thermal
Shock
Appearance No visual defects Step 1: -55ºC ± 2º 30 ± 3 minutes
Capacitance
Variation
≤ ±2.5% or ±.25 pF, whichever is greater Step 2: Room Temp ≤ 3 minutes
QMeets Initial Values (As Above) Step 3: +125ºC ± 2º 30 ± 3 minutes
Insulation
Resistance
Meets Initial Values (As Above) Step 4: Room Temp ≤ 3 minutes
Dielectric
Strength
Meets Initial Values (As Above) Repeat for 5 cycles and measure after
24 hours at room temperature
Load Life
Appearance No visual defects
Charge device with twice rated voltage in
test chamber set at 125ºC ± 2ºC
for 1000 hours (+48, -0).
Remove from test chamber and stabilize at
room temperature for 24 hours
before measuring.
Capacitance
Variation
≤ ±3.0% or ± .3 pF, whichever is greater
Q
(C=Nominal Cap)
≥ 30 pF: Q≥ 350
≥10 pF, <30 pF: Q≥ 275 +5C/2
<10 pF: Q≥ 200 +10C
Insulation
Resistance
≥ Initial Value x 0.3 (See Above)
Dielectric
Strength
Meets Initial Values (As Above)
Load
Humidity
Appearance No visual defects
Store in a test chamber set at 85ºC ± 2ºC/
85% ± 5% relative humidity for 1000 hours
(+48, -0) with rated voltage applied.
Remove from chamber and stabilize at room
temperature for 24 ± 2 hours before measuring.
Capacitance
Variation
≤ ±5.0% or ± .5 pF, whichever is greater
Q
≥ 30 pF: Q≥ 350
≥10 pF, <30 pF: Q≥ 275 +5C/2
<10 pF: Q≥ 200 +10C
Insulation
Resistance
≥ Initial Value x 0.3 (See Above)
Dielectric
Strength
Meets Initial Values (As Above)
100917 5
C0G (NP0) Dielectric
Specifications and Test Methods
Parameter/Test NP0 Specification Limits Measuring Conditions
Operating Temperature Range -55ºC to +125ºC Temperature Cycle Chamber
Capacitance Within specified tolerance Freq.: 1.0 MHz ± 10% for cap 1000 pF
Q<30 pF: Q≥ 400+20 x Cap Value 1.0 kHz ± 10% for cap > 1000 pF
≥30 pF: Q≥ 1000 Voltage: 1.0Vrms ± .2V
Insulation Resistance 100,000MΩ or 1000MΩ - µF, Charge device with rated voltage for
whichever is less 60 ± 5 secs @ room temp/humidity
Charge device with 250% of rated voltage for
Dielectric Strength No breakdown or visual defects 1-5 seconds, w/charge and discharge current
limited to 50 mA (max)
Note: Charge device with 150% of rated
voltage for 500V devices.
Appearance No defects Deflection: 2mm
Capacitance Test Time: 30 seconds
Resistance to Variation ±5% or ±.5 pF, whichever is greater
Flexure Q Meets Initial Values (As Above)
Stresses
Insulation Initial Value x 0.3
Resistance
Solderability 95% of each terminal should be covered Dip device in eutectic solder at 230 ± 5ºC
with fresh solder for 5.0 ± 0.5 seconds
Appearance No defects, <25% leaching of either end terminal
Capacitance
Variation ±2.5% or ±.25 pF, whichever is greater
Dip device in eutectic solder at 260ºC for 60
Q Meets Initial Values (As Above) seconds. Store at room temperature for 24 ± 2
Resistance to
hours before measuring electrical properties.
Solder Heat Insulation Meets Initial Values (As Above)
Resistance
Dielectric Meets Initial Values (As Above)
Strength
Appearance No visual defects Step 1: -55ºC ± 30 ± 3 minutes
Capacitance
Variation ±2.5% or ±.25 pF, whichever is greater Step 2: Room Temp 3 minutes
Q Meets Initial Values (As Above) Step 3: +125ºC ± 30 ± 3 minutes
Thermal
Shock Insulation Meets Initial Values (As Above) Step 4: Room Temp 3 minutes
Resistance
Dielectric Meets Initial Values (As Above) Repeat for 5 cycles and measure after
Strength 24 hours at room temperature
Appearance No visual defects
Capacitance
Variation ±3.0% or ± .3 pF, whichever is greater Charge device with twice rated voltage in
30 pF: Q≥ 350 test chamber set at 125ºC ± 2ºC
Load Life Q≥10 pF, <30 pF: Q≥ 275 +5C/2 for 1000 hours (+48, -0).
(C=Nominal Cap) <10 pF: Q≥ 200 +10C
Insulation Initial Value x 0.3 (See Above) Remove from test chamber and stabilize at
Resistance room temperature for 24 hours
Dielectric Meets Initial Values (As Above) before measuring.
Strength
Appearance No visual defects
Capacitance
Variation ±5.0% or ± .5 pF, whichever is greater Store in a test chamber set at 85ºC ± 2ºC/
30 pF: Q 350 85% ± 5% relative humidity for 1000 hours
Load Q ≥10 pF, <30 pF: Q≥ 275 +5C/2 (+48, -0) with rated voltage applied.
Humidity <10 pF: Q≥ 200 +10C
Insulation Initial Value x 0.3 (See Above) Remove from chamber and stabilize at
Resistance room temperature for 24 ± 2 hours
Dielectric Meets Initial Values (As Above) before measuring.
Strength
6
SIZE 0101* 0201 0402 0603 0805 1206
Soldering Reflow Only Reflow Only Reflow/Wave Reflow/Wave Reflow/Wave Reflow/Wave
Packaging All Paper All Paper All Paper All Paper Paper/Embossed Paper/Embossed
(L) Length mm 0.40 ± 0.02
(0.016 ± 0.0008)
0.60 ± 0.09
(0.024 ± 0.004)
1.00 ± 0.10
(0.040 ± 0.004)
1.60 ± 0.15
(0.063 ± 0.006)
2.01 ± 0.20
(0.079 ± 0.008)
3.20 ± 0.20
(0.126 ± 0.008)
(in.)
W) Width mm 0.20 ± 0.02
(0.008 ± 0.0008)
0.30 ± 0.09
(0.011 ± 0.004)
0.50 ± 0.10
(0.020 ± 0.004)
0.81 ± 0.15
(0.032 ± 0.006)
1.25 ± 0.20
(0.049 ± 0.008)
1.60 ± 0.20
(0.063 ± 0.008)
(in.)
(t) Terminal mm 0.10 ± 0.04
(0.004 ± 0.0016)
0.15 ± 0.05
(0.006 ± 0.002)
0.25 ± 0.15
(0.010 ± 0.006)
0.35 ± 0.15
(0.014 ± 0.006)
0.50 ± 0.25
(0.020 ± 0.010)
0.50 ± 0.25
(0.020 ± 0.010)
(in.)
WVDC 16 25 50 16 25 50 16 25 50 100 200 16 25 50 100 200 250 16 25 50 100 200 250 500
Cap
(pF)
0.5 A A C C C G G G G J J J J J J J J J J J
1.0 B A A C C C G G G G J J J J J J J J J J J
1.2 B A A C C C G G G G J J J J J J J J J J J
1.5 B A A C C C G G G G J J J J J J J J J J J
1.8 B A A C C C G G G G J J J J J J J J J J J
2.2 B A A C C C G G G G J J J J J J J J J J J
2.7 B A A C C C G G G G J J J J J J J J J J J
3.3 B A A C C C G G G G J J J J J J J J J J J
3.9 B A A C C C G G G G J J J J J J J J J J J
4.7 B A A C C C G G G G J J J J J J J J J J J
5.6 B A A C C C G G G G J J J J J J J J J J J
6.8 B A A C C C G G G G J J J J J J J J J J J
8.2 B A A C C C G G G G J J J J J J J J J J J
10 B A A C C C G G G G G J J J J J N J J J J J J J
12 B A A C C C G G G G G J J J J J N J J J J J J J
15 B A A C C C G G G G G J J J J J N J J J J J J J
18 B A A C C C G G G G G J J J J J N J J J J J J J
22 B A A C C C G G G G G J J J J J N J J J J J J J
27 B A A C C C G G G G G J J J J J N J J J J J J J
33 B A A C C C G G G G G J J J J J N J J J J J J J
39 B A A C C C G G G G G J J J J J N J J J J J J J
47 B A A C C C G G G G G J J J J J N J J J J J J J
56 B A A C C C G G G G G J J J J J N J J J J J J
68 B A A C C C G G G G G J J J J J N J J J J J J
82 B A A C C C G G G G G J J J J J N J J J J J J
100 B A A C C C G G G G G J J J J J N J J J J J J
120 C C C G G G G G J J J J J N J J J J J J
150 C C C G G G G G J J J J J N J J J J J J
180 C C C G G G G G J J J J J N J J J J J J
220 C C C G G G G G J J J J J N J J J J J M
270 C C C G G G G J J J J J N J J J J J M
330 C C C G G G G J J J J J N J J J J J M
390 C C C G G G G J J J J J J J J J J M
470 C C C G G G G J J J J J J J J J J M
560 C C C G G G G J J J J J J J J J J M
680 C C C G G G G J J J J J J J J J J P
820 C C C G G G G J J J J J J J J J M
1000 C C C G G G G J J J J J J J J J Q
1200 G G G J J J J J J J J J Q
1500 G G G J J J J J J J M Q
1800 G G G J J J N J J M M Q
2200 G G G N N N N J J M PQ
2700 G G G N N N N J J M PQ
3300 G G G PN N N J J M PQ
3900 G G G P P P N J J M P
4700 G G G P P P N J J M P
5600 P P P J J M P
6800 P P P M M M P
8200 P P P M M M P
Cap
(µF)
0.010 P P P P P P P
0.012 P P P
0.015 P P P
0.018 P P P
0.022 P P P
0.027
0.033
0.039
0.047
0.068
0.082
0.1
WVDC 16 25 50 16 25 50 16 25 50 100 200 16 25 50 100 200 250 16 25 50 100 200 250 500
SIZE 0101* 0201 0402 0603 0805 1206
Letter A B C E G J K M N PQ X Y Z
Max.
Thickness
0.33
(0.013)
0.22
(0.009)
0.56
(0.022)
0.71
(0.028)
0.90
(0.035)
0.94
(0.037)
1.02
(0.040)
1.27
(0.050)
1.40
(0.05 5)
1.52
(0.060)
1.78
(0.070)
2.29
(0.090)
2.54
(0.100)
2.79
(0.110)
PAPER EMBOSSED
PREFERRED SIZES ARE SHADED
C0G (NP0) Dielectric
Capacitance Range
031119
7
C0G (NP0) Dielectric
Capacitance Range
PREFERRED SIZES ARE SHADED
SIZE
Soldering
Packaging
(L) Length
(W) Width
(t) Terminal
mm
(in.)
mm
(in.)
(in.)
WVDC
Cap 0.5
(pF) 1.0
1.2
1. 5
1.8
2.2
2.7
3.3
3.9
4.7
5.6
6.8
8.2
10
12
15
18
22
27
33
39
47
56
68
82
100
120
150
180
220
270
330
390
470
560
680
820
1000
1200
1500
1800
2200
2700
3300
3900
4700
5600
6800
8200
Cap 0.010
(µF) 0.012
0.015
Letter
Max.
Thickness
0.018
0.022
0.027
0.033
0.039
0 . 0 4 7
0.068
0.082
0.1
WVDC
SIZE
A
0.33
(0.013)
25
J
J
J
J
P
P
P
P
P
P
P
P
P
P
P
N
N
1210
Reflow Only
Paper/Embossed
3.20 ± 0.20
(0.126 ± 0.008)
2.50 ± 0.20
(0.098 ± 0.008)
0.50 ± 0.25
(0.020 ± 0.010)
50
J
J
J
J
P
P
P
P
P
P
P
P
P
P
P
N
N
B
0.22
(0.009)
100
J
J
J
P
P
P
P
P
P
P
P
P
P
P
1210
C
0.56
(0.022)
200
J
K
K
P
P
P
P
P
P
P
G
0.90
(0.035)
K
1.02
(0.040)
E
0.71
(0.028)
P
1.52
(0.060)
J
0.94
(0.037)
M
1.27
(0.050)
Q
1.78
(0.070)
N
1.40
(0.055)
X
2.29
(0.090)
Y
2.54
(0.100)
Z
2.79
(0.110)
500
J
J
J
J
J
J
J
J
J
J
J
J
J
J
J
J
J
J
J
M
M
M
P
P
P
P
P
P
N
25
K
K
K
K
K
K
K
K
K
K
K
K
K
K
P
P
P
Q
Q
X
X
Z
Z
Z
1812
Reflow Only
All Embossed
4.50 ± 0.30
(0.177 ± 0.012)
3.20 ± 0.20
(0.126 ± 0.008)
0.61 ± 0.36
(0.024 ± 0.014)
50
K
K
K
K
K
K
K
K
K
K
K
M
M
M
P
P
P
Q
Q
X
X
Z
Z
Z
100
N
N
N
N
N
N
N
N
N
P
Q
Q
Q
Q
Q
Q
Q
X
X
X
X
Y
Y
Z
1812
200
N
N
N
N
N
P
P
P
P
P
Q
Q
Q
500
M
M
M
M
P
Q
Q
Q
Y
Y
1825
Reflow Only
All Embossed
4.50 ± 0.30
(0.177 ± 0.012)
6.40 ± 0.40
(0.252 ± 0.016)
0.61 ± 0.36
(0.024 ± 0.014)
50
M
M
M
M
X
X
X
X
X
X
X
X
X
X
X
X
X
X
X
X
X
100
M
M
M
M
X
X
X
X
X
X
X
X
X
X
X
X
X
X
X
1825
200
M
M
M
M
M
M
X
X
X
X
X
X
X
X
X
X
X
Y
2220
Reflow Only
All Embossed
5.70 ± 0.40
(0.225 ± 0.016)
5.00 ± 0.40
(0.197 ± 0.016)
0.64 ± 0.39
(0.025 ± 0.015)
50
X
X
X
X
X
X
X
X
X
X
X
Y
Y
Z
Z
Z
EMBOSSED
100
X
X
X
X
X
X
X
X
X
X
X
2220
200
X
X
X
X
X
X
X
X
X
X
2225
Reflow Only
All Embossed
5.72 ± 0.25
(0.225 ± 0.010)
6.35 ± 0.25
(0.250 ± 0.010)
0.64 ± 0.39
(0.025 ± 0.015)
50
M
M
M
M
M
M
M
M
M
M
M
M
M
M
M
M
M
P
X
X
X
X
X
Z
100
M
M
M
M
M
M
M
M
M
M
M
M
M
M
M
M
Y
Y
Y
Y
Z
Z
Z
Z
2225
200
P
P
P
P
P
P
P
P
P
P
P
P
P
P
Y
Y
Y
Y
Y
Y
mm
PAPER
25 50 100 200 500 25 50 100 200 500 50 100 200 50 100 200 50 100 200
051818 7

Products

CAP CER 33PF 50V C0G/NP0 0402
Cantidad disponible706787
Precio por unidad0.16
CAP CER 15PF 50V C0G/NP0 0402
Cantidad disponible92299
Precio por unidad0.6
CAP CER 22PF 50V C0G/NP0 0603
Cantidad disponible437290
Precio por unidad0.1
CAP CER 10PF 50V C0G/NP0 0603
Cantidad disponible75923
Precio por unidad0.1
CAP CER 33PF 50V C0G/NP0 0603
Cantidad disponible4330
Precio por unidad0.1
CAP CER 100PF 50V C0G/NP0 0603
Cantidad disponible887717
Precio por unidad0.11
CAP CER 100PF 50V C0G/NP0 0402
Cantidad disponible2040531
Precio por unidad0.1
CAP CER 220PF 50V C0G/NP0 0603
Cantidad disponible192810
Precio por unidad0.12
CAP CER 1000PF 50V C0G/NP0 0603
Cantidad disponible1122568
Precio por unidad0.14
CAP CER 47PF 50V C0G/NP0 0402
Cantidad disponible60631
Precio por unidad0.16
CAP CER 100PF 50V C0G/NP0 0402
Cantidad disponible372956
Precio por unidad0.19
CAP CER 1000PF 50V C0G/NP0 0805
Cantidad disponible237787
Precio por unidad0.21
CAP CER 100PF 50V C0G/NP0 0603
Cantidad disponible750722
Precio por unidad0.2
CAP CER 33PF 50V NP0 0603
Cantidad disponible70230
Precio por unidad0.2
CAP CER 20PF 100V C0G/NP0 0805
Cantidad disponible236083
Precio por unidad0.28
CAP CER 12PF 100V NP0 0603
Cantidad disponible80466
Precio por unidad0.27
CAP CER 1000PF 100V C0G/NP0 1206
Cantidad disponible231234
Precio por unidad0.31
CAP CER 820PF 50V NP0 0603
Cantidad disponible16226
Precio por unidad0.34
CAP CER 220PF 200V C0G/NP0 1206
Cantidad disponible23718
Precio por unidad0.36
CAP CER 56PF 50V C0G/NP0 0402
Cantidad disponible28324
Precio por unidad0.42