USD

GG Series, GiGuard Datasheet

AVX Corporation

Download PDF Datasheet

Datasheet

A KYOCERA GROUP COMPANY
AVX GiGUARD ESD PROTECTION DIODES
CUTTING EDGE MINIATURE LEADLESS TVS DIODES
FOR ESD PROTECTION OF HIGH SPEED SIGNAL LINES
Version 814.
2
424081
GiGuard - ESD Protection for High Speed Circuits
AVX Bi-directional Leadless Transient Voltage Suppressor Diodes
Provide ESD Protection for High Speed Communication and Data Lines
GENERAL DESCRIPTION
Utilizing the latest in TVS Technology combined with a unique leadless package,
the new GiGuard series of ESD Suppression Diodes offers Clamping Voltages
below 12v and cap values as low as 0.3pfd. This combination of excellence
both protects sensitive ICs during ESD events and preserves the integrity of the
protected high speed signals. The AVX GG series fits perfectly onto the same
PCB solder pads as standard EIA 0201/0402 components.
The GG series complies with IEC 61000-4-2(ESD), Level 4+ (±20kV air, ±20kV
contact discharge), IEC 61000-4-4 (electrical fast transient -EFT) (20A, 5/50 ns),
very fast charged device model (CDM) ESD and cable discharge event (CDE).
APPLICATIONS
• USB 2.0/3.0
• Tablets/Cell Phones Touch Screens
• Network Communications
• Gigabyte Ethernet
• High Def Multimedia Interface
(HDMI)
• Mobile Phone Touchscreen
FEATURES
• Low Capacitance
(.3pF to 17pF typ)
• Low Vc (<12v @ 1a)
• Bi-Directional protection
• Leadless 0201/0402 case size
-55ºC 125ºC ~ Operating Range
0201
Case
Size
0201
0402
GG
Series
05
Voltage
Rating
05 =
06 V6.5
= V5.0
100
Nominal
Cap
0R3 = 0.3pF
2R5 = 2.5pF
5R0 = 5.0pF
100 = 10pF
170 = 17pF
N
Cap
Tolerance
4 = ±2pF
C = ±.25pF
N = ±30%
2
Packaging
2 = 7" Reel
0201 = 15K/Reel
0402 = 10K/Reel
P
Finish
P = 100% Tin
HOW TO ORDER
CIRCUIT
DIAGRAM
ELECTRICAL CHARACTERISTICS
Vvrw Cnom Cap (pF) Vbr IL Ppp Ipp Vair Vcon VcVcVc
AVX Part Number (V) (pF) Min Max Min (V) (µa) (W) (A) (KV) KV) (@8KV) (@Ipp=1a) (@Ipp)
(V) (V) (V)
GG020105100N2P 5.0 10 7 13 5.5 <0.1 60 6 ±20 ±20 ≤12 ≤8 ≤12
GG0402060R3C2P 6.5 0.3 0.05 0.6 7.0 <0.1 46 3 ±20 ±20 ≤30 ≤12 ≤15.5
GG0402052R542P 5.0 2.5 0.5 4.5 5.5 <0.1 46 3 ±15 ±15 ≤16 ≤12 ≤15.5
GG0402055R042P 5.0 5 3 7 5.2 <0.1 60 4 ±15 ±15 ≤15 ≤12 ≤16
GG040205100N2P 5.0 10 7 13 5.5 <0.1 96 8 ±25 ±25 ≤12 ≤8 ≤12
GG040205170N2P 5.0 17 11.9 22 5.1 <0.1 80 8 ±30 ±30 ≤12 ≤6.5 ≤10
Characteristic Test Description Symbol Units
Nominal Reverse Working Voltage Vwrm V
Reverse Min. Breakdown Voltage @ 1ma Vbr V
Reverse Leakage Current @Vwrm IL ua
Peak Pulse Power (tp=8x20us) Ppp W
Peak Pulse Current (tp=8x20us) Ipp A
ESD Rating - Air (150pf, 330Ω network) Vair KV
ESD Rating - Contact (150pf, 330Ω network) Vcon KV
Characteristic Test Description Symbol Units
Max Clamp Voltage @ Ipp = 16a Vc16a V
Max ESD Clamp Voltage @ 8KV Vc8k V
Max Clamp Voltage @ Ipp = 1a VcV
Max Clamp Voltage @ Ipp VcIpp V
Nominal Capacitance (Vr=0v, f=1Mhz) Cnom pF
Allowable Capacitance Range Cap (pF min-max
3
424081
GiGuard - ESD Protection for High Speed Circuits
Characteristic Curves - Typical
GG020105100N2P (10PF)
GG0402060R3C2P (0.3PF)
4
424081
GG0402055R042P (5.0PF)
GiGuard - ESD Protection for High Speed Circuits
Characteristic Curves - Typical
GG0402052R542P (2.5PF)
5
424081
GG040205170N2P (17PF)
GiGuard - ESD Protection for High Speed Circuits
Characteristic Curves - Typical
GGS040205100N2P (10PF)
6
424180
B
D
A
C
A
GiGuard - ESD Protection for High Speed Circuits
TEMPERATURE DERATING
DIMENSIONS
RECOMMENDED REFLOW SOLDER PAD
L
W
T
t
Size Length (L) Width (W) Thick (T) Termination (t)
0201 0.60 ± 0.03 0.30 ± 0.03 0.30 ± 0.03 0.15 ± 0.05
(0.024 ± 0.001) (0.012 ± 0.001) (0.012 ± 0.001) (0.006 ± 0.002)
0402 1.00 ± 0.05 0.60 ± 0.05 0.50 ± 0.05 0.20 ± 0.05
(0.039 ± 0.002) (0.024 ± 0.002) (0.020 ± 0.002) (0.008 ± 0.002)
mm (inches)
Size A B C D
0201 0.25 ± 0.05 0.30 ± 0.05 0.80 ± 0.15 0.275 ± 0.025
(0.010 ± 0.002) (0.012 ± 0.002) (0.031 ± 0.006) (0.011 ± 0.001)
0402 0.61 ± 0.05 0.51 ± 0.05 1.70 ± 0.05 0.51 ± 0.05
(0.024 ± 0.002) (0.020 ± 0.002) (0.067 ± 0.002) (0.020 ± 0.002)
mm (inches)
RECOMMENDED SOLDER REFLOW PROFILES
Recommended Reflow Profiles
Time / secs
Component Temperature / ºC
25
50
75
100
125
150
175
200
225
250
275
0 20 40 60 80 100 120 140 160 180 200 220 240 260 280 300 320 340 360 380 400 420
Pb Free Recommended
Pb Free Max with care
Sn Pb Recommended
Hand Soldering Cautions
In hand soldering of the Devices. Large temperature gradient
between preheated the Devices and the tip of soldering iron
may cause electrical failures and mechanical damages such as
cracking or breaking of the devices. The soldering shall be
carefully controlled and carried out so that the temperature
gradient is kept minimum with following recommended
conditions for hand soldering.
RECOMMENDED SOLDERING CONDITION 1
(1) Solder: 0.12~0.18mm Thread solder (Sn96.5:Ag3.5) with
soldering flux in the core Rosin-based and non-activated
flux is recommended.
(2) Preheating: The Devices shall be preheated so that
Temperature Gradient between the devices and the tip of
soldering iron is 150℃ or below.
(3) Soldering Iron: Rated Power of 20w max with 3mm
soldering tip in diameter. Temperature of soldering iron tip
300ºCmax, 3-5sec (The required amount of solder shall be
melted in advance on the soldering tip.)
(4) Cooling: After soldering. The Devices shall be cooled
gradually at room ambient temperature.
RECOMMENDED SOLDERING CONDITION 2 –
WITHOUT PREHEATING
(1) Temperature of soldering iron tip 300℃max, 3-5sec.
(2) Solder iron tip shall not directly touch to Devices.
(3) Solder iron tip shall be fully preheated before soldering while
soldering iron tip to the external electrode of Devices.
7
424081
GiGuard - ESD Protection for High Speed Circuits
PACKAGING SPECIFICATION
REEL DIMENSIONS
• Carrier tape and transparent cover tape should be heat-sealed to carry the products, and the reel should be used to reel the
carrier tape.
• The adhesion of the heat-sealed cover tape shall be 25~60 grams with nominal of 40 grams.
Both the head and the end portion of the taping shall be empty for reel package and SMT auto-pickup machine. And a
normal paper tape shall be connected in the head of taping for the operator to handle.
mm (inches)
Case A0B0K0DPP
2P0WE F
Size ±0.05 (0.002) ±0.05 (0.002) ±0.05 (0.002) +0.10 (0.004) ±0.10 (0.004) ±0.10 (0.004) ±0.10 (0.004) ±0.10 (0.004) ±0.10 (0.004) ±0.05 (0.002) Qty
-0.05 (0.002)
0201 0.37 0.67 0.50 1.50 2.00 2.00 4.00 8.00 1.75 3.50 15K
(0.015) (0.026) (0.020) (0.059) (0.079) (0.079) (0.157) (0.315) (0.069) (0.138)
0402 0.70 1.12 0.60 1.55 2.00 2.00 4.00 8.00 1.75 3.50 10k
(0.028) (0.044) (0.024) (0.061) (0.079) (0.079) (0.157) (0.315) (0.069) (0.138)
mm (inches)
Reel Size A B C D E W W1
7” 178.0 ± 1.0 60.0 ± 0.5 13.0 ± 0.2 21.0 ± 0.2 2.0 ± 0.5 9.0 ± 0.50 1.5 ± 0.15
(7.008 ± 0.039) (2.362 ± 0.020) (0.512 ± 0.008) (0.827 ± 0.008) (0.079 ± 0.020) (0.354 ± 0.020) (0.059 ± 0.006)
S-GG0M0418-N
A KYOCERA GROUP COMPANY
http://www.avx.com
Contact:
AVX Greenville, SC
Tel: 864-967-2150
AVX Limited, England
Tel: +44-1276-697000
AVX S.A.S., France
Tel: +33-1-69-18-46-00
AVX GmbH, Germany
Tel: +49-0811-95949-0
AVX SRL, Italy
Tel: +39-02-614-571
AVX Czech Republic
Tel: +420-57-57-57-521
AVX/ELCO UK
Tel: +44-1638-675000
ELCO Europe GmbH
Tel: +49-2741-299-0
AVX S.A., Spain
Tel: +34-91-63-97-197
AVX Benelux
Tel: +31-187-489-337
AVX/Kyocera (S) Pte Ltd.,
Singapore
Tel: +65-6286-7555
AVX/Kyocera, Asia, Ltd.,
Hong Kong
Tel: +852-2363-3303
AVX/Kyocera Yuhan Hoesa,
South Korea
Tel: +82-2785-6504
AVX/Kyocera HK Ltd.,
Taiwan
Tel: +886-2-2656-0258
AVX/Kyocera (M) Sdn Bhd,
Malaysia
Tel: +60-4228-1190
AVX/Kyocera International
Trading Co. Ltd.,
Shanghai
Tel: +86-21-3255 1933
AVX/Kyocera Asia Ltd.,
Shenzen
Tel: +86-755-3336-0615
AVX/Kyocera International
Trading Co. Ltd.,
Beijing
Tel: +86-10-6588-3528
AVX/Kyocera India
Liaison Office
Tel: +91-80-6450-0715
AMERICAS EUROPE ASIA-PACIFIC
AVX/Japan
Tel: +81-740-32-1250
Japan

Products

TVS DIODE 5V 16V 0402
Cantidad disponible12686
Precio por unidad0.33
TVS DIODE 5V 10V 0402
Cantidad disponible31307
Precio por unidad0.33
TVS DIODE 5V 12V 0201
Cantidad disponible0
Precio por unidad0.35
TVS DIODE 5V 15.5V 0402
Cantidad disponible5456
Precio por unidad0.38
TVS DIODE 5V 12V 0402
Cantidad disponible0
Precio por unidad0.33
TVS DIODE 5V 15.5V 0402
Cantidad disponible0
Precio por unidad0.33