PCI Express® Card Edge Connectors Datasheet

Amphenol FCI

View All Related Products | Download PDF Datasheet

Datasheet

BOARD/WIRE-TO-BOARD
CONNECTORS
PCI EXPRESS® CARD
EDGE CONNECTORS
Extend differential signaling to 8.0GB/S for new generation systems
OVERVIEW
These 1.0mm pitch, vertical card edge connectors from FCI
enable all generations of PCI Express® signaling in desktop
PCs, workstations, and servers. The connector designs provide
support for 2.5Gb/s (Gen1), 5.0Gb/s (Gen2), and the recent
update to 8.0Gb/s (Gen3) per differential signal pair.
The base connector family provides x1, x4, x8, or x16 link
widths to suit different bandwidth requirements. The basic
bandwidth (x1) version supports a single PCI Express lane
and is typically used for I/O cards in desktop PCs. The x4 and
x8 connectors provide 64 and 98 contacts, respectively, for
server I/O. The high bandwidth versions (x16 lanes and higher)
are used for applications that require even more bandwidth,
such as graphics cards in desktop PCs or riser cards in servers.
FCI’s expansive range of available PCI Express card edge
connectors includes options for through-hole solder,
press-fit, surface-mount, or straddle-mount termination.
FEATURES & BENEFITS
• Baseconnectorrangeoffers1,4,8,or16serial
PCI Express links for different bandwidth requirements
• Optionsforthrough-holesolder,press-fit,
surface-mount, or straddle-mount termination
• Press-fitversionprovidesasolderlessalternativefor
terminationtothickPCBs
• Larger200,230(x24),and280-positionvertical
connectors supply more lanes for server riser cards
• ExpressModule™versionsprovideanexpandedlead-in
window for blind-mate server applications
• Optionsforruggedstand-aloneretentionmechanismora
x16 connector with annintegrated retention arm to secure
graphics cards during shipping and handling
• Straddle-mountconnectorsfeaturemountingearsfor
additional mechanical support and a molded post to
assureproperalignmenttothehostPCB
• RoHS-compliantconnectorversionsareavailable
TARGET MARKETS/APPLICATIONS
• Data
DesktopPCs
Servers
Workstations
• Industrial
SHBExpress™backplanesperPICMG1.3spec
PCI EXPRESS® CARD EDGE CONNECTORS
PCI EXPRESS® VERTICAL CARD EDGE CONNECTORS,
THROUGH-HOLE SOLDER
For more information,
please contact: Communications@fci.com
or visit us at www.fci.com
Disclaimer
Please note that the above information is subject to change without notice.
Description Part Numbers
36 (x1), 64 (x4), 98 (x8), and 164 (x16) contact positions, reflow solder compatible 10018783
36 (x1), 64 (x4), 98 (x8), and 164 (x16) contact positions, wave solder compatible 10018784
98 positions for x8 card but fits on x16 motherboard footprint 10036767
200 positions 10054652
230 positions (x24) 10063960
280 positions, keyed for 280-position riser card, without side ridge 10027747
280 positions, keyed for x8 card or 280-position riser card, without side ridge 10037901
280 positions, keyed for 280-position riser card 10057596
280 positions, keyed for 230-position (x24) or 280-position riser card 10066356
280 positions, keyed for x16 card or 280-position riser card, without side ridge 10073481
PCI EXPRESS® GRAPHIC CARD RETENTION
Description Part Numbers
Stand-alonegraphicscardretentionmechanism,greenorblue 10042618
x16 connector with integrated retention arm on component side of add-in card 10083987
x16 connector with integrated retention arm on solder side of add-in card 10085429
PCI Express®, PCIe® andExpressModulearetrademarksofPCI-SIG®
SHBExpressisatrademarkofPICMG®
PCI EXPRESS® CARD EDGE CONNECTORS
PCI EXPRESS® VERTICAL CARD EDGE
CONNECTORS, SURFACE-MOUNT
Description Part Numbers
x1, x4, x8 and x16 with
molded orientation posts
10061913
x1, x4, x8 and x16 without
molded orientation posts
10076266
Description Part Numbers
x1, x4, x8 and x16
for 1.57/2.0/2.08/2.31/2.36/
2.4mmthickhostPCB
10125756
x1, x4, x8 and x16
for2.30mmthickhostPCB
10069690
x1, x4, x8 and x16
for1.57mmthickhostPCB
10025026
Description Part Numbers
36 (x1), 64 (x4), 98 (x8), and 164 (x16)
contact positions
10082378
36 (x1), 64 (x4), 98 (x8), and 164 (x16)
contact positions. PCIe Gen1
10039755
EXPRESSMODULE VERTICAL CARD
EDGE CONNECTORS
Description Part Numbers
140-position (x8 with storage
extension),ExpressModuleconnector,
press-fit
10116975
36 (x1), 64 (x4), 98 (x8), and 164 (x16)
contactpositions,ExpressModuletype,
surface-mount
10073228
For more information,
please contact: Communications@fci.com
or visit us at www.fci.com
Disclaimer
Please note that the above information is subject to change without notice.
PCI EXPRESS® STRADDLE-MOUNT CARD
EDGE CONNECTORS
EXPRESSMODULE VERTICAL CARD
EDGE CONNECTORS
PCI EXPRESS® VERTICAL CARD
EDGE CONNECTORS, PRESS-FIT
PCI EXPRESS® CARD EDGE CONNECTORS
TECHNICAL INFORMATION
MATERIALS
• Contactbasemetal:Copperalloy
• Contactareafinish:Goldovernickel
• Solderareafinish:Tinovernickelortin-leadovernickel
• Housingmaterial:High-temperaturethermoplastic
(UL94V-0)forreflowsolderingorthermoplastic
(UL94V-0)forwavesoldering.Color:Blackoroff-white
• Metalboardlocks:Copperalloy
• Boardlocksfinish:Tinovernickelortin-leadovernickel
ELECTRICAL PERFORMANCE
• Contactresistance:30mΩ max initially with 10
mΩ max. change after environmental exposures
• Currentrating:1.1Amin.perpinforthe8powerpinsand8
nearest ground pins
• Signalintegritysummary
• ThepartseriesshownonthisdatasheetsupportPCI
Express high speed electrical requirements for 2.5Gb/s
(PCIe® Gen1), 5.0Gb/s (PCIe® Gen2) and 8.0Gb/s (PCIe®
Gen3) with the exception of those part series specifically
noted as PCIe® Gen1 in in the part number tables.
ENVIRONMENTAL
• EIA-364-1000.01.Thetestgroups/sequencesand
durations are derived from the following requirements:
Durability(mating/unmating)ratingof50cycles
Field temperature: 65°C
Fieldlife:Sevenyears
Temperature life (preconditioning): 92 hours at 105°C
Temperature life: 168 hours at 105°C
Mixedflowinggas:10days
MECHANICAL PERFORMANCE
• Durabilityrating:50cyclesmin.
• PCBinsertionforce:1.15Nmax.percontactpair
• PCBremovalforce:0.15Nmin.percontactpair
SPECIFICATIONS
• Industry
PCI Express®CardElectromechanicalSpecification
•
PCI Express®ModuleElectromechanicalSpecification
•
FormoreinformationontheapplicablePCI-SIG
specifications, visit www.pcisig.com.
• FCI
GS-12-1193PCIExpress®3.0StraddleMountConnector
ProductSpecification
GS-12-233PCIExpress®ConnectorProductSpecification
GS-12-319PCIExpress® Press-Fit Connector Product
Specification
•
GS-12-288PCIExpress®RetentionMechanismProduct
Specification
•GS-12-390PCIExpress®Surface-MountConnector
APPROVALS & CERTIFICATIONS
• ULandCSAapprovals
For more information,
please contact: Communications@fci.com
or visit us at www.fci.com
Disclaimer
Please note that the above information is subject to change without notice.
BWBPCIEXCE0414EA4
PCI Express®, PCIe® andExpressModulearetrademarksofPCI-SIG®
SHBExpressisatrademarkofPICMG®

Products

CONN PCI EXP FEMALE 36POS 0.039
Cantidad disponible4672
Precio por unidad2.31
CONN PCI EXP FEMALE 36POS 0.039
Cantidad disponible4437
Precio por unidad3.72
CONN PCI EXP FEMALE 64POS 0.039
Cantidad disponible3546
Precio por unidad4.71
CONN PCI EXP FEMALE 98POS 0.039
Cantidad disponible7220
Precio por unidad5.97
CONN PCI EXP FEMALE 164POS 0.039
Cantidad disponible1252
Precio por unidad6.36
CONN PCI EXP FEMALE 164POS 0.039
Cantidad disponible3161
Precio por unidad6.72
CONN PCI EXP FEMALE 164POS 0.039
Cantidad disponible4411
Precio por unidad7.78
CONN ACCY CARD RETENTION BLACK
Cantidad disponible33368
Precio por unidad0.39
CONN PCI EXP FEMALE 36POS 0.039
Cantidad disponible5719
Precio por unidad0.42
CONN PCI EXP FEMALE 36POS 0.039
Cantidad disponible14924
Precio por unidad0.44
CONN PCI EXP FEMALE 64POS 0.039
Cantidad disponible24208
Precio por unidad0.7
CONN PCI EXP FEMALE 36POS 0.039
Cantidad disponible7580
Precio por unidad0.85
CONN PCI EXP FEMALE 64POS 0.039
Cantidad disponible402
Precio por unidad4.02
CONN PCI EXP FEMALE 164POS 0.039
Cantidad disponible4945
Precio por unidad5.67
CONN ACCY CARD RETENTION BLUE
Cantidad disponible9816
Precio por unidad0.39
CONN PCI EXP FEMALE 64POS 0.039
Cantidad disponible1643
Precio por unidad3.53
CONN PCI EXP FEMALE 164POS 0.039
Cantidad disponible7081
Precio por unidad7.86
CONN PCI EXP FEMALE 98POS 0.039
Cantidad disponible1914
Precio por unidad0.79
CONN PCI EXP FEMALE 64POS 0.039
Cantidad disponible7190
Precio por unidad1.33
CONN PCI EXP FEMALE 36POS 0.039
Cantidad disponible1816
Precio por unidad2.06