Q-Bridge Series Datasheet

American Technical Ceramics

View All Related Products | Download PDF Datasheet

Datasheet

ATC Q-BRIDGE THERMAL CONDUCTOR
ATC # 001-1143
Rev. H, 7/17
ATC Q-Bridge
Thermal Conductor
ATC’s new Q-Bridge Thermal Conductor is manufac-
tured with the highest quality materials for reliable and
repeatable performance providing a cost effective
thermal management solution. These devices are
constructed with Aluminum Nitride (AlN) or Beryllium
Oxide (BeO) and are available in standard EIA form factors.
Q-Bridge provides the designer with the ability to manage
thermal conditions by directing heat to a thermal ground
plane, heat sink or any other specific thermal point
of interest. The inherently low capacitance makes
this device virtually transparent at RF / microwave
frequencies. This device has the added benefit of offering
additional layers of protection to adjacent components
from hot spot thermal loads.
Q-Bridge provides the benefit of increased overall cir-
cuit reliability. ATC’s Q-Bridge is manufactured using
one-piece construction, providing a RoHS compliant
SMT package that is fully compatible with high speed auto-
mated pick-and-place processing. It is available in various
EIA case sizes. Custom configurations are also available.
Features:
High Thermal Conductivity
Low Thermal Resistance
• Low Capacitance
Increases Circuit Reliability
• RoHS Compliant
More efficient thermal management
Applications:
• GaN Power Amplifiers
High RF Power Amplifiers
• Filters
• Synthesizers
• Industrial Computers
Switch Mode Power Supplies
• Pin & Laser Diodes
Functional Applications:
Between active device and adjacent ground planes
• Specific contact pad to case
• Contact pad to contact pad
• Direct component contact to via pad or trace
Edges fully metalized
ATC Termination Code Termination Materials
Y Silver Platinum Non-Magnetic Termination
S Silver over Magnetic Termination
Termination Materials
Note: Non-edge wrapped style in all case sizes is supplied with S termination
Edge wrapped style in case sizes 0302 through 1111 is supplied with Y termination
Edge wrapped style in case sizes 2010 through 3737 are supplied with S termination
ATC Q-BRIDGE THERMAL CONDUCTOR
Mechanical Configurations
W
t
L
T
W
t
L
T
Edge Wrapped No Wrap
inches (mm)
Typical Characteristics
Note: Thermal conductivity is normalized to chip size. All values are approximate. Consult factory for extended thermal conductivity options.
Case
Size Length (L) Width (W) Thickness
(T)
Terminal
(t)
Thermal
Resistance (°C/W)
Thermal
Conductivity (mW/°C)
Available
Configurations
AlN BeO AlN BeO Style
Termination
0302 .030 ±.002
(.77 ±.051)
.020 ±.002
(0.51 ±.051)
20
(0.51 ±.05)
10
(0.25) 19 12 53 81 W Y
E S
0402 .040 ±.002
(1.02 ±.051)
.020 ±.002
(0.51 ±.051)
20
(0.51 ±.05)
10
(0.25) 25 16 40 61 W Y
E S
0505 .050 ±.002
(1.27 ± .051)
.050 ±.002
(1.27 ±.051)
25
(0.64 ±.05)
15
(0.38) 10 7 100 153 W Y
E S
0603 .060 ±.002
(1.52 ±.051)
.030 ±.002
(.76 ±.051)
25
(0.64 ±.05)
15
(0.38) 20 13 50 76 W Y
E S
0805 .080 ±.002
(2.03 ±.051)
.050 ±.002
(1.27 ±.051)
40
(1.02 ±.05)
20
(0.51) 10 7 100 153 W Y
E S
1005 .100 ±.002
(2.54 ±.051)
.050 ±.002
(1.27 ±.051)
40
(1.02 ±.05)
20
(0.51) 13 8 77 122 W Y
E S
1020 .100 ±.002
(2.54 ±.051)
.200 ±.002
(5.08 ±.051)
40
(1.02 ±.05)
20
(0.51) 3 2 320 508 W Y
E S
1111 .110 ±.002
(2.79 ±.051)
.110 ±.002
(2.79 ±.051)
40
(1.02 ±.05)
20
(0.51) 7 4 153 240 W Y
E S
2010 .195 ±.010
(4.95 ±.254)
.095 ±.010
(2.41 ±.254)
60
(1.52 ±.05)
30
(0.77) 10 6 100 159 W S
E S
2525 .240 ±.010
(6.10 ±.254)
.250 ±.010
(6.35 ±.254)
60
(1.52 ±.05)
40
(1.02) 4 3 240 380 W S
E S
3725 .370 ±.010
(9.40 ±.254)
.245 ±.010
(6.22 ±.254)
60
(1.52 ±.05)
50
(1.27) 6 4 160 254 W S
E S
3737 .365 ±.010
(9.27 ±.254)
.375 ±.010
(9.53 ±.254)
60
(1.52 ±.05)
50
(1.27) 4 3 240 380 W S
E S
ATC Part Number Code
QB 0603 A 25 W Y T
Q-Bridge
Case Size
Substrate
A = AlN; B = BeO
Thickness (mils)
Packaging
T = Tape and Reel, std.
1000 pc., 7” Reel
500 pc., 7” Reel
C = ATC Matrix Tray
Termination
Y = Silver Platinum
Non-Magnetic Termination
S = Silver over Magnetic Termination
The above part number refers to a Q-Bridge, (EIA case size 0603), Aluminum Nitride (AlN) substrate, Thickness 25 mils.,
Style W, Y Termination (Silver Platinum Non-Magnetic Termination), with Tape and Reel Packaging.
ATC Q-BRIDGE THERMAL CONDUCTOR
For additional information and catalogs contact your ATC
representative or call direct at +1-631-622-4700.
Consult factory for additional performance data.
ATC accepts orders for our parts using designations
with
or
without
the “ATC” prefix. Both
methods of defining the part number are equivalent, i.e., part numbers referenced with the
“ATC” prefix are interchangeable to parts referenced without the “ATC” prefix. Customers are
free to use either in specifying or procuring parts from American Technical Ceramics.
Sales of ATC products are subject to the terms and conditions contained in American Technical Ceramics Corp. Terms and Conditions of Sale (ATC document #001-992). Copies of these terms and
conditions will be provided upon request. They may also be viewed on ATC’s website at www.atceramics.com/productfinder/default.asp. Click on the link for Terms and Conditions of Sale.
ATC has made every effort to have this information as accurate as possible. However, no responsibility is assumed by ATC for its use, nor for any infringements of rights of third parties which may
result from its use. ATC reserves the right to revise the content or modify its product line without prior notice.
© 2015 American Technical Ceramics Corp. All Rights Reserved. ATC # 001-1143, Rev. H, 7/17
Style: W = Edge Wrap; E = No Wrap

Products

THERMAL CONDUCTOR Q-BRIDGE
Cantidad disponible11000
Precio por unidad0.7975
THERMAL CONDUCTOR Q-BRIDGE
Cantidad disponible11168
Precio por unidad1.76
THERMAL CONDUCTOR Q-BRIDGE
Cantidad disponible11168
Precio por unidad1.76
THERMAL CONDUCTOR Q-BRIDGE
Cantidad disponible12840
Precio por unidad2.11
THERMAL CONDUCTOR Q-BRIDGE
Cantidad disponible2599
Precio por unidad3.23
THERMAL CONDUCTOR Q-BRIDGE
Cantidad disponible4951
Precio por unidad2.94
THERMAL CONDUCTOR Q-BRIDGE
Cantidad disponible564
Precio por unidad4.04
THERMAL CONDUCTOR Q-BRIDGE
Cantidad disponible972
Precio por unidad4.76
THERMAL CONDUCTOR Q-BRIDGE
Cantidad disponible997
Precio por unidad6.63
THERMAL CONDUCTOR Q-BRIDGE
Cantidad disponible499
Precio por unidad11.87
THERMAL CONDUCTOR Q-BRIDGE
Cantidad disponible937
Precio por unidad2.49
THERMAL CONDUCTOR Q-BRIDGE
Cantidad disponible761
Precio por unidad2.75
THERMAL CONDUCTOR Q-BRIDGE
Cantidad disponible0
Precio por unidad0.675
THERMAL CONDUCTOR Q-BRIDGE
Cantidad disponible0
Precio por unidad0.8555
THERMAL CONDUCTOR Q-BRIDGE
Cantidad disponible0
Precio por unidad0.91
THERMAL CONDUCTOR Q-BRIDGE
Cantidad disponible0
Precio por unidad1.044
THERMAL CONDUCTOR Q-BRIDGE
Cantidad disponible0
Precio por unidad1.155
THERMAL CONDUCTOR Q-BRIDGE
Cantidad disponible0
Precio por unidad1.19
THERMAL CONDUCTOR Q-BRIDGE
Cantidad disponible0
Precio por unidad1.2035
THERMAL CONDUCTOR Q-BRIDGE
Cantidad disponible0
Precio por unidad1.218