USD

600L Series

American Technical Ceramics

View All Related Products | Download PDF Datasheet

Datasheet

THE ENGINEERS’ CHOICETM www.atceramics.com
American Technical Ceramics
ATC 600L Series
Ultra-Low ESR, High Q, NPO
RF & Microwave Capacitors
Features:
Lowest ESR in Class
• Highest Working Voltage in Class – 200V
• Standard EIA Size: 0402
• High Self Resonance Frequencies
Electrical Specifications
Terminations: T = Tin Plated over
Nickel Barrier*(Standard)
TN = Tin Plated over Non-
Magnetic Barrier*
W = Tin/Lead Solder Plated
over Nickel Barrier
Solderability: Solder coverage > 90% of end
termination
Terminal Strength: 2 lbs. typ., 1 lb. min.
Mechanical Specifications
Life Test: 2000 hours, +125°C at 2X
WVDC
Thermal Shock: 5 cycles, -55°C to +125°C
Moisture Resistance:
MIL-STD-202, Method 106
DSCC Drawing Number 05003
Environmental Specifications
Capacitance: 0.1 to 27 pF
Tolerances: See Cap Value Chart
Working Voltage (WVDC): 200 V
Quality Factor (Q):
>
2000 @ 1 MHz
Operating Temperature
Range: -55°C to +125°C
(no derating of working voltage)
Temperature coefficient of
Capacitance (TCC): 0 ± 30 ppm/°C, -55°C to +125°C
Insulation Resistance: 105Mmin. at +25°C
at rated WVDC
104Mmin. at +125°C
at rated WVDC
Dielectric Withstanding 2.5 x WVDC for 5 seconds
Voltage (DWV):
Aging: None
Piezo Effects: None
ATC 600 Series Capacitors are designed and manufactured to meet and exceed the requirements of EIA-198, MIL-PRF-55681 and MIL-PRF-123.
Applications:
• Cellular Base Stations
• Broadband Wireless
Services
• Satellite Communications
• Subscriber-based Wire-
less Devices
WiFi (802.11)
WiMAX (802.16)
• Filter Networks
• High Q Frequency
Sources
• Matching Networks
Tuning, Coupling, Bypass
and DC Blocking
Circuit Applications:
ATC # 001-976;
Rev M, 1/15
ATC 600 SERIES OVERVIEW
ATC Series ATC Case Size EIA Case Size
600 L 0402
600 S 0603
600 F 0805
Military Approval *
*Non-standard values and custom tolerances are available upon request.
For additional information and catalogs contact your ATC representative
or call direct at (+1-631) 622-4700.
Consult factory for 500 piece reels for prototyping.
Consult factory for additional performance data.
ATC accepts orders for our parts using designations with or without the
“ATC” prefix. Both methods of defining the part number are equivalent,
i.e., part numbers referenced with the ATC” prefix are interchangeable to
parts referenced without the “ATCprefix. Customers are free to use either
in specifying or procuring parts from American Technical Ceramics.
ATC 600L Series Ultra-Low ESR, High Q, NPO RF & Microwave Capacitors
Capacitance Values*
Packaging
T - Tape and Reel (Standard)*
TOLERANCE CODE TABLE
Code B C D F G JK M
Tol.
±0.1 pF ±0.25 pF ±0.5 pF ±1% ±2% ±5% ±10% ±20%
A
±0.05pF
ATC Part Number Code
600 L 10 0 J T 200 T
ATC
Series
Case Size (0402)
Capacitance Code:
First 2 significant digits for capacitance. R=Decimal Point
Indicates number of zeros following digits
of capacitance in picofarads except for decimal values.
Capacitance Tolerance
*10,000 pieces on 7'' reel, 4000 pieces on 7'' reel and 500 pieces on prototype reel. Consult ATC for other options.
The above part number refers to a 600L Series (case size L) 10 pF capacitor, J tolerance (±5%), 200 WVDC, with T termination (Tin Plated over Nickel
Barrier, RoHS Compliant), Tape and Reel packaging.
2
Value (pF) Cap Code Tolerances
0.1 0R1 A, B
0.2 0R2 A, B
0.3 0R3 A, B, C
0.4 0R4 A, B, C
0.5 0R5 A, B, C
0.6 0R6 A, B, C
0.7 0R7 A, B, C
0.8 0R8 A, B, C
0.9 0R9 A, B, C
1.0 1R0 A, B, C, D
1.1 1R1 A, B, C, D
1.2 1R2 A, B, C, D
1.3 1R3 A, B, C, D
1.5 1R5 A, B, C, D
Value (pF) Cap Code Tolerances
6.2 6R2 A, B, C, D
6.8 6R8 B, C, J, K
7.5 7R5 B, C, J, K
8.2 8R2 B, C, J, K
9.1 9R1 B, C, J, K
10 100 F, G, J, K, M
11 110 F, G, J, K, M
12 120 F, G, J, K, M
15 150 F, G, J, K, M
18 180 F, G, J, K, M
20 200 F, G, J, K, M
22 220 F, G, J, K, M
24 240 F, G, J, K, M
27 270 F, G, J, K, M
Value (pF) Cap Code Tolerances
1.6 1R6 A, B, C, D
1.8 1R8 A, B, C, D
2.0 2R0 A, B, C, D
2.2 2R2 A, B, C, D
2.4 2R4 A, B, C, D
2.7 2R7 A, B, C, D
3.0 3R0 A, B, C, D
3.3 3R3 A, B, C, D
3.6 3R6 A, B, C, D
3.9 3R9 A, B, C, D
4.3 4R3 A, B, C, D
4.7 4R7 A, B, C, D
5.1 5R1 A, B, C, D
5.6 5R6 A, B, C, D
WVDC
Termination Code
T = Tin Plated over Nickel Barrier (Stan-
dard) RoHS Compliant
TN = Tin Plated over Non-Magnetic Barrier
W = Tin/Lead Solder Plated over Nickel
Barrier
AMERICAN TECHNICAL CERAMICS
www.atceramics.com
ATC North America
sales@atceramics.com
ATC Asia
sales@atceramics-asia.com
ATC Europe
saleseur@atceramics.com
Capacitance (pF)
600L Resonant Frequency Data
Frequency (GHz)
)
0.1
1.0 10.0 100.0
ATC 600L Series Ultra-Low ESR, High Q, NPO RF & Microwave Capacitors
ATC 600L Series Data Sheet Test Condition Description
Capacitors mounted in series microstrip configuration on 10-mil thick Rogers RO4350®softboard, 22-mils wide 1/2 oz. Cu traces.
FSR = lowest frequency at which S11 response, referenced at capacitor edge, crosses real axis on Smith Chart.
FPR = lowest frequency at which there is a notch in S21 magnitude response.
0.01
0.1
1
100 1000 10000
Frequency (MHz)
27 pF
15 pF
8.2
3.3 pF
1.0 pF
(Typical)
600L ESR vs. Frequency
ESR (Ohms)
3
AMERICAN TECHNICAL CERAMICS
www.atceramics.com
ATC North America
sales@atceramics.com
ATC Asia
sales@atceramics-asia.com
ATC Europe
saleseur@atceramics.com
Sales of ATC products are subject to the terms and conditions contained in American Technical Ceramics Corp. Terms and Conditions of Sale
(ATC document #001-992 Rev. B 12/05). Copies of these terms and conditions will be provided upon request. They may also be viewed on ATC's website at www.atce-
ramics.com/productfinder/default.asp. Click on the link for Terms and Conditions of Sale.
ATC has made every effort to have this information as accurate as possible. However, no responsibility is assumed by ATC for its use, nor for any infringements of rights of
third parties which may result from its use. ATC reserves the right to revise the content or modify its product without prior notice.
© 2003 American Technical Ceramics Corp. All Rights Reserved.
Price
Kit # Cap. Value
Range (pF)
Cap. Values
(pF)
Description
Kit
36T 0.1 to 2.0
0.1, 0.2, 0.3, 0.4, 0.5, 0.6, 0.7, 0.8, 0.9,
1.0, 1.1, 1.2, 1.5 $90.00
600L Series Ultra-low ESR,
High Q Microwave Capacitors
16 different values, 15 pcs. min. per value
Kit
37T 1.0 to 10
1.0, 1.2, 1.5, 1.8, 2.0, 2.2, 2.4, 2.7, 3.0, 3.3
3.9, 4.7, 5.6, 6.8, 8.2
10
$90.00
600L Series Ultra-low ESR,
High Q Microwave Capacitors
16 different values, 15 pcs. min. per value
Kit
38T 10 to 27
600L Series Ultra-low ESR,
High Q Microwave Capacitors
8 different values, 15 pcs. min. per values
Item #
DK0036T
DK0037T
DK0038T
10, 12, 15, 18, 20, 22, 24, 27
±0.1
Tol.
(pF)
1.6, 1.8, 2.0 ±0.25
±0.1
±0.25
±5%
$50.00
±5%
ATC # 001-976;
Rev M, 1/15
Suggested Mounting Pad Dimensions
B
AC
D
B
Inches (mm)
0402 (1005)
A Min. B Min. C Min. D Min.
Case Size
0603 (1608)
0805 (2012) .1259
(3.20)
.110
(2.80)
.0866
(2.20)
.0157
(0.40)
.0275
(0.70)
.0393
(1.00)
.0590
(1.50)
.0354
(0.90)
.0433
(1.10)
.0512
(1.30)
.0236
(0.60)
.0236
(0.60)
Case Sizes L, S and F
6
T
W
L
Outline Dimensions
Y
LT
W
L (0402) L: .040 ± .004 (1.02 ± 0.1)
W: .020 ± .004 (.51 ± 0.1)
T: .024 max. (0.60 max.)
Y: .010 ± .006 (0.25 ± 0.15)
Inches (mm)
4
Design Kits Each Kit contains a selection of standard capacitor values for circuit prototyping.
For Online Kit Orders, Catalog & Application Notes, Visit: www.atceramics.com
ATC 600L Series Ultra-Low ESR, High Q, NPO RF & Microwave Capacitors
AMERICAN TECHNICAL CERAMICS
www.atceramics.com
ATC North America
sales@atceramics.com
ATC Asia
sales@atceramics-asia.com
ATC Europe
saleseur@atceramics.com

Products

CAP CER 1.2PF 200V C0G/NP0 0402
Cantidad disponible48320
Precio por unidad0.79
CAP CER 1PF 200V C0G/NP0 0402
Cantidad disponible39758
Precio por unidad0.79
CAP CER 27PF 200V C0G/NP0 0402
Cantidad disponible142805
Precio por unidad0.8
CAP CER 10PF 200V C0G/NP0 0402
Cantidad disponible17393
Precio por unidad0.8
CAP CER 2PF 200V C0G/NP0 0402
Cantidad disponible30791
Precio por unidad0.83
CAP CER 2.7PF 200V C0G/NP0 0402
Cantidad disponible20106
Precio por unidad0.83
CAP CER 4.7PF 200V C0G/NP0 0402
Cantidad disponible84601
Precio por unidad0.96
CAP CER 3.3PF 200V C0G/NP0 0402
Cantidad disponible23856
Precio por unidad0.96
CAP CER 3.9PF 200V C0G/NP0 0402
Cantidad disponible18963
Precio por unidad0.96
CAP CER 0.4PF 200V C0G/NP0 0402
Cantidad disponible22059
Precio por unidad0.98
CAP CER 0.7PF 200V C0G/NP0 0402
Cantidad disponible17486
Precio por unidad1.13
CAP CER 0.3PF 200V C0G/NP0 0402
Cantidad disponible8980
Precio por unidad1.13
CAP CER 5.6PF 200V C0G/NP0 0402
Cantidad disponible50525
Precio por unidad1.14
CAP CER 6.2PF 200V C0G/NP0 0402
Cantidad disponible5820
Precio por unidad0.99
CAP CER 8.2PF 200V NP0 0402
Cantidad disponible9094
Precio por unidad1.07
CAP CER 1PF 200V C0G/NP0 0402
Cantidad disponible22180
Precio por unidad1.12
CAP CER 0.9PF 200V C0G/NP0 0402
Cantidad disponible12668
Precio por unidad1.12
CAP CER 1.2PF 200V C0G/NP0 0402
Cantidad disponible8469
Precio por unidad1.29
CAP CER 0.8PF 200V C0G/NP0 0402
Cantidad disponible11704
Precio por unidad1.12
CAP CER 1.5PF 200V C0G/NP0 0402
Cantidad disponible6933
Precio por unidad1.29