ASFL1 Series Datasheet

Abracon LLC

View All Related Products | Download PDF Datasheet

Datasheet

|||||||||| | | | | |
ASFL1
STANDARD SPECIFICATIONS:
OPTIONS AND PART IDENTIFICATION:
(Left blank if standard)
APPLICATIONS:
• CCD clock for VTR camera
• Equipment connected to PC or PC cards
• Thin equipment
• Wireless communication
• PDA, Laptop computer
FEATURES:
5.0 x 3.2 x 1.3mm
Pb
RoHS
Compliant
• Tri state function
• Suitable for high density SMT
• Available tight stability option +/-20ppm
• Seam sealed package assures high reliability performance
• Suitable for RoHS compliant reflow process
3.3V HCMOS / TTL COMPATIBLE SMD
CRYSTAL CLOCK OSCILLATOR
3033 2
E s p e ranza , R an c ho S an t a Mar g ar it a , Ca lif o r n i a
9268 8
tel 949-546-8000 | f ax 949-546-800 1 | ww w . abra c on .c o m
Revised: 04.13.11
Visit www.abracon.com for Terms & Conditions of Sale
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Parameters Minimum Typical Maximum Units Notes
zHM 33.331 ----- 123.0 egnaR ycneuqerF
Operating Temperature -10 ----- +70 °C See options
C° 521+ ----- 55- erutarepmeT egarotS
Overall Frequency Stability -100 ----- +100 ppm See options
Supply Voltage (Vdd) 2.97 3.3 3.63 V
Input Current 0.321MHz ~ 29.9MHz ----- 8 15
mA
30MHz ~ 79.9MHz ----- 54 02
80MHz ~ 133.33MHz ----- 58 82
Symmetry (@ 1/2Vdd) 40 50 60 % See options
Rise and Fall
Time (Tr/Tf)
0.321MHz ~ 29.9MHz ----- 5 10
ns
30MHz ~ 79.9MHz ----- 7 5
80MHz ~ 133.33MHz ----- 7 3
Output Load ----- ----- 15 pF
----- ----- 5 TTL
Output Voltage VOH 0.9*Vdd ----- ----- V
VOL ----- ----- 0.1*Vdd V
Tri-state Function
VIH 0.7*Vdd ----- ----- V"1" or Open:
Oscillation
VIL ----- ----- 0.3*Vdd V "0": Ouput disable
(Hi Z)
Disable Current 10 µA
Start-up Time
0.321MHz ~ 29.9MHz ----- 1 10
ms
30MHz ~ 79.9MHz ----- 01 3
80MHz ~ 133.33MHz ----- 01 3
Phase Jitter RMS (12kHz to 20MHz) ----- ----- 1 ps
Reference only.
Please contact Abracon for
specific frequencies
raey tsriF C°52+@ mpp 0.5+ ----- 0.5- gnigA
ASFL1- - MHz - -
Frequency in MHz
e.g. 24.576MHz
14.31818MHz
26.000MHz
Packaging
Blank: Bulk
T: 1000pcs/reel
T2: 250pcs/reel
Operating Temp.
I: C ~ +50°C
D: -10°C ~ +6C
E: -20°C ~ +70°C
F: -30°C ~ +70°C
N: -30°C ~ +8C
L: -40°C ~ +85°C
Freq. Stability
J: ± 20 ppm(*)
R: ± 25 ppm
K: ± 30 ppm
H: ± 35 ppm
B: ± 40ppm
C: ± 50 ppm (*) Temp option I, D, E and
-10°C ~ +70°C only.
Symmetry
Blank: 40/60% @1/2Vdd
S: 45/55% @1/2Vdd
|||||||||||||||
OUTLINE DRAWING:
ASFL1
5.0 x 3.2 x 1.3mm
3.3V HCMOS / TTL COMPATIBLE SMD
CRYSTAL CLOCK OSCILLATOR
3033 2
E s p e ranza , R an c ho S an t a Mar g ar it a , Ca lif o r n i a
9268 8
tel 949-546-8000 | f ax 949-546-800 1 | ww w . abra c on .c o m
Revised: 04.13.11
Visit www.abracon.com for Terms & Conditions of Sale
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Dimensions: inches (mm)
Pin Function
1 Tri-State
2 GND
3 Output
4 Vdd
Note: Recommend using an
approximately 0.01uF bypass
capacitor between PIN 2 and 4.
T= Tape and reel (1,000pcs/reel)
T2= Tape and reel (250pcs/reel)
Dimensions: mm
ATTENTION: Abracon Corporation’s products are COTS Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated,
Automotive Applications. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application
requiring high reliability where component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme
operating environment, written consent and authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
TAPE & REEL: REFLOW PROFILE:
Pb
RoHS
Compliant

Products

XTAL OSC XO 25.0000MHZ HCMOS TTL
Cantidad disponible11650
Precio por unidad1.03
XTAL OSC XO 27.0000MHZ HCMOS TTL
Cantidad disponible9482
Precio por unidad1.09
XTAL OSC XO 12.2880MHZ HCMOS TTL
Cantidad disponible12986
Precio por unidad1.31
XTAL OSC XO 25.0000MHZ HCMOS TTL
Cantidad disponible9382
Precio por unidad1.31
XTAL OSC XO 50.0000MHZ HCMOS TTL
Cantidad disponible3167
Precio por unidad1.31
XTAL OSC XO 24.0000MHZ HCMOS TTL
Cantidad disponible5114
Precio por unidad1.86
XTAL OSC XO 25.0000MHZ HCMOS TTL
Cantidad disponible4869
Precio por unidad1.86
XTAL OSC XO 10.0000MHZ HCMOS TTL
Cantidad disponible4739
Precio por unidad2.02
XTAL OSC XO 24.0000MHZ HCMOS TTL
Cantidad disponible15610
Precio por unidad1.31
XTAL OSC XO 12.2880MHZ HCMOS TTL
Cantidad disponible7913
Precio por unidad1.31
XTAL OSC XO 50.0000MHZ HCMOS TTL
Cantidad disponible3468
Precio por unidad1.31
XTAL OSC XO 20.0000MHZ HCMOS TTL
Cantidad disponible10022
Precio por unidad1.42
XTAL OSC XO 50.0000MHZ HCMOS TTL
Cantidad disponible3762
Precio por unidad1.86
XTAL OSC XO 12.0000MHZ HCMOS TTL
Cantidad disponible2689
Precio por unidad1.86
XTAL OSC XO 16.0000MHZ HCMOS TTL
Cantidad disponible2995
Precio por unidad1.86
XTAL OSC XO 18.4320MHZ HCMOS TTL
Cantidad disponible3946
Precio por unidad1.31
XTAL OSC XO 4.0000MHZ HCMOS TTL
Cantidad disponible2194
Precio por unidad1.31
XTAL OSC XO 40.0000MHZ HCMOS TTL
Cantidad disponible924
Precio por unidad1.42
XTAL OSC XO 4.0000MHZ HCMOS TTL
Cantidad disponible2640
Precio por unidad1.42
XTAL OSC XO 64.0000MHZ HCMOS TTL
Cantidad disponible2515
Precio por unidad1.31