USD

ABS07AIG Series Datasheet

Abracon LLC

Download PDF Datasheet

Datasheet

OPTIONS AND PART IDENTIFICATION:
3.2 x 1.5 x 0.9 mm
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
STANDARD SPECIFICATIONS:
AND PART IDENTIFICATION: (Left blank if standard)
Moisture Sensitivity Level (MSL) – This product is Hermetically Sealed and not Moisture Sensitive - MSL = N/A: Not Applicable
Automotive & Industrial Grade 32.768kHz SMD Low Profile Crystal
ABS07AIG
Pb
RoHS/RoHS II Compliant
(left blank if standard)
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 12.09.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
Parameters Minimum Typical Maximum Units Notes
zHk 867.23 ycneuqerF
)kroF gninuT( edoM laruxelF edoM noitarepO
Operating Temperature -40 +125 ºC
55- erutarepmeT egarotS +125 ºC
Frequency Tolerance @+25°C -20 +20 ppm See options
Temperature Coefficient: -0.040 -0.036 ppm/T²
Turn-over temperature: +20 +25 +30 ºC
Equivalent series resistance (R1) 80 k
Fp
1.1
)0C( ecnaticapac tnuhS
Motional capacitance (C1) 4.7 fF
snoitpo eeS Fp 5.21 )LC( ecnaticapac daoL
Wµ 5.0 1.0 leveL evirD
00003 00001 eulav Q
Aging@25°C -3 3 ppm First year
M 005 ecnatsiseR noitalusnI
ABS07AIG - 32.768 kHz - - - -
Freq. Tolerance
Blank: ±20ppm
1: ±10ppm
4: ±30ppm
Packaging
Blank: Bulk
T: Tape & Reel
(3000pcs/reel)
Operating Temp. Range
Blank: -40 ~ +125°C
D: -40 ~ +85°C
Load Capacitance
Blank: 12.5pF
9: 9pF
7: 7pF
6: 6pF
APPLICATIONS:FEATURES:
• PPAP ready and supported
• TS16949 certified production lines
• Miniature size and low profile package: 3.2 x 1.5 x 0.9mm
• AEC-Q200 qualified
• Hermetically sealed ceramic package assures high precision and reliability
• Extended operating temperature range: -40°C to +125°C
• RoHS compliant and Pb free
• Navigation
• Car entertainment system • Instrument panel
• COTS Military
• Test equipment • Industrial automation
• Industrial control
• Medical Electronics (non-life dependent)
• Telematics
• Comfort control
ABS07AIG
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
OUTLINE DIMENSIONS:
Dimensions: mm
REFLOW PROFILE:
Pb
RoHS/RoHS II Compliant
Automotive & Industrial Grade 32.768kHz SMD Low Profile Crystal
Recommended Land Pattern
3.2 x 1.5 x 0.9 mm
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 12.09.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
ABS07AIG
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
TAPE & REEL:
Dimensions: mm
ATTENTION: Abracon Corporation’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica-
tions. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where
component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and
authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
Pb
RoHS/RoHS II Compliant
Automotive & Industrial Grade 32.768kHz SMD Low Profile Crystal
T=Tape and reel (3,000pcs/reel)
3.2 x 1.5 x 0.9 mm
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 12.09.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
Abracon PAS System enables us to offer Automotive, Medical, and Industrial application customers a
comprehensive, automated assessment of the Pierce Oscillator loop, in concert with the customers selected Quartz
Crystal. The PAS System Circuit Analysis report is ideally suited for PPAP documentation, design history
reporting, and overall assurance of a reliable optimized circuit.
Features:
Circuit characterization; providing best possible match between Quartz Crystal, oscillator loop and
associated components
Eliminates probability of oscillator start-up issues related to inadequate design or marginal component
performance
Eliminates production launch issues related to crystal oscillator based timing circuit
Solves design margin uncertainty
Deliverables: A detail Report encompassing:
Stand alone Quartz Crystal characteristics including:
- Motional parameters (Cm, Lm, ESR & C0)
- Narrow Band Frequency Response Plot
- Wide Band Frequency Response Plot
- Admittance versus Susceptance plot
- Frequency dependence versus load capacitance plot
Oscillator loop characteristics including:
- Initial frequency accuracy and drive level as seen by the crystal with measured ESR
- Worst case projected drive level with maximum specified ESR
- Safety Factor of the oscillator loop under both typical and maximum ESR
- Recommendation on proper component selection (C1, C2 & Rs when applicable) for
best compromise with respect to Safety Factor and Frequency accuracy
- Recommendation on the Abracon Crystal part # with proper plating load and other key
attributes to enable the most robust design, specific to the µcontroller/processor implemented
Ordering information:
PAS-BC1WK Analysis & Report with 1-week maximum lead-time
PAS-BC2WK Analysis & Report with 2-week maximum lead-time
PAS-BC3WK Analysis & Report with 3-week maximum lead-time
For additional information, please contact at: tech-support@abracon.com
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Advanced Board Characterization Service
For detailed information, click here:
Pierce Analyzer System (PAS)
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 10.01.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC

Products

CRYSTAL 32.768KHZ 7PF SMD
Cantidad disponible7842
Precio por unidad1.2
CRYSTAL 32.768KHZ 12.5PF SMD
Cantidad disponible8426
Precio por unidad1.2
CRYSTAL 32.768KHZ 12.5PF SMD
Cantidad disponible5809
Precio por unidad1.2
CRYSTAL 32.768KHZ 6PF SMD
Cantidad disponible6116
Precio por unidad1.2
CRYSTAL 32.768KHZ 6PF SMD
Cantidad disponible1225
Precio por unidad1.2
CRYSTAL 32.768KHZ 7PF SMD
Cantidad disponible2818
Precio por unidad1.2
CRYSTAL 32.768KHZ 6PF SMD
Cantidad disponible1341
Precio por unidad1.2
CRYSTAL 32.768KHZ 7PF SMD
Cantidad disponible1112
Precio por unidad1.2
CRYSTAL 32.768KHZ 9PF SMD
Cantidad disponible252
Precio por unidad1.2
CRYSTAL 32.768KHZ 12.5PF SMD
Cantidad disponible235
Precio por unidad1.2
CRYSTAL 32.768KHZ 9PF SMD
Cantidad disponible0
Precio por unidad1.2
CRYSTAL 32.768KHZ 9PF SMD
Cantidad disponible0
Precio por unidad1.2
ABS07AIG AUTO GRD CRYSTAL KIT
Cantidad disponible6
Precio por unidad103.17