USD

ABM8AIG Series Datasheet

Abracon LLC

View All Related Products | Download PDF Datasheet

Datasheet

OPTIONS AND PART IDENTIFICATION:
ABM8AIGABM8AIG
APPLICATIONS:
FEATURES:
STANDARD SPECIFICATIONS:
AND PART IDENTIFICATION: (Left blank if standard)
• PPAP ready and supported
• TS16949 certified production lines
• Miniature size and low profile package: 3.2 x 2.5 x 0.8mm
• AEC-Q200 qualified
• Hermetically sealed ceramic package assures high precision and reliability
• Extended operating temperature range: -40°C to +125°C
• RoHS compliant and Pb free
Moisture Sensitivity Level (MSL) – This product is Hermetically Sealed and not Moisture Sensitive - MSL = N/A: Not Applicable
3.2 x 2.5 x 0.8mm
Automotive Grade Ceramic SMD Ultra Miniature Crystal
Pb
RoHS / RoHS II Compliant
Parameters Minimum Typical Maximum Units Notes
zHM 000.45 000.01 egnaR ycneuqerF
tuc-TA ,latnemadnuF edoM noitarepO
Operating Temperature -40 +125 ºC See options
04- erutarepmeT egarotS +125 ºC
Frequency Tolerance @+25°C -50 +50 ppm See options
Frequency Stability over the Operating
Temperature ( ref. to +25°C) -100 +100 ppm See options
Equivalent series resistance (R1)
100
10.000 – 15.999MHz
70 16.000 – 19.999MHz
50 20.000 – 29.999MHz
40 30.000 – 39.999MHz
35 40.000 –54.000MHz
Fp 7 )0C( ecnaticapac tnuhS
Fp 81 )LC( ecnaticapac daoL Standard (See options if
other than STD)
Wµ 001 01 leveL evirD
mpp 3+ 3- gnigA @25°3°C
First year
V51 ± cdV001 @ M 005 ecnatsiseR noitalusnI
ABM8AIG - MHz - - - -
Frequency in MHz
Please specify the frequency
in MHz.
e.g. 14.31818MHz
Packaging
Blank: Bulk
T: 1K Tape & Reel
Load Capacitance (pF)
Blank: 18pF
If not standard, please
specify CL in pF or S for
series
Freq. Stability
Blank: ± 100 ppm
Z: ± 50 ppm
Custom ESR if other
than standard
ify a value in
(e.g.: R80)
Operating Temp.
Blank: -40°C ~ +125°C
D: -40°C ~ +85°C
J: -40°C ~ +105°C
Freq. Tolerance
Blank: ± 50 ppm
4: ± 30 ppm
2: ± 20 ppm
• Navigation • Comfort control
• Car entertainment system • Instrument panel
• COTS Military • Telematics
• Test equipment • Industrial automation
• Industrial control
• Medical Electronics (non-life dependent)
T3: 3K Tape & Reel
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 12.19.2018
C
LL
• Test equipment • Industrial automation
ABM8AIG
Automotive Grade Ceramic SMD Ultra Miniature Crystal
OUTLINE DIMENSIONS:
Dimensions: mm
REFLOW PROFILE:
Pb
RoHS / RoHS II Compliant
Recommended Land Pattern
3.2 x 2.5 x 0.8mm
Tp
TL
TL
Tp
TSMIN
TSMAX
Ramp Up
Ramp Down
Critical Zone
TL to Tp
2
3
1
Time
t 25˚C to Peak
25
Preheat
Temperature
Zone Description Temperature Time
1Preheat / Soak TSMIN ~ TSMAX
150°C ~ 180°C 60 ~ 120 sec.
2TL
230°C 30 ~ 40 sec.
3Peak heat TP
260°C±5°C 10 sec. MAX
Note: Due to availability of raw materials, this part may be manufactured with the chamfer on pin 1 or
pin 4. Be advised that this does not affect the electrical characteristics of the crystal in any way.
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 12.19.2018
C
LL
ABM8AIG
TAPE & REEL:
Packaging: T: 1000pcs/reel
T3: 3000pcs/reel
Dimensions: mm
Automotive Grade Ceramic SMD Ultra Miniature Crystal
Pb
RoHS / RoHS II Compliant
3.2 x 2.5 x 0.8mm
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 12.19.2018
C
LL
ATTENTION: Abracon LLC’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica
tions. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependent Medical applications or any application requiring high reliability
where component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment,
written consent and authorization from Abracon LLC is required. Please contact Abracon LLC for more information.

Products

CRYSTAL 16MHZ 12PF SMD
Cantidad disponible40105
Precio por unidad1.36
CRYSTAL 12MHZ 12PF SMD
Cantidad disponible8073
Precio por unidad1.29
CRYSTAL 32MHZ 12PF SMD
Cantidad disponible6324
Precio por unidad1.36
CRYSTAL 14.7456MHZ 12PF SMD
Cantidad disponible4861
Precio por unidad1.36
CRYSTAL 18.432MHZ 12PF SMD
Cantidad disponible4744
Precio por unidad1.36
CRYSTAL 27MHZ 12PF SMD
Cantidad disponible4456
Precio por unidad1.36
CRYSTAL 28.63636MHZ 12PF SMD
Cantidad disponible3083
Precio por unidad1.36
CRYSTAL 30MHZ 12PF SMD
Cantidad disponible3622
Precio por unidad1.36
CRYSTAL 26.0000MHZ 12PF SMD
Cantidad disponible2377
Precio por unidad1.36
CRYSTAL 22.1184MHZ 12PF SMD
Cantidad disponible2244
Precio por unidad1.36
CRYSTAL 24.576MHZ 12PF SMD
Cantidad disponible1945
Precio por unidad1.36
CRYSTAL 16.384MHZ 12PF SMD
Cantidad disponible1445
Precio por unidad1.36
CRYSTAL 13.560MHZ 12PF SMD
Cantidad disponible1370
Precio por unidad1.36
CRYSTAL 20MHZ 12PF SMD
Cantidad disponible1007
Precio por unidad1.36
CRYSTAL 12.000MHZ 8PF SMD
Cantidad disponible0
Precio por unidad0
CRYSTAL 33.000MHZ 12PF SMD
Cantidad disponible0
Precio por unidad0
CRYSTAL 14.318MHZ 8PF SMD
Cantidad disponible995
Precio por unidad0.77
CRYSTAL 12.000MHZ 18PF SMD
Cantidad disponible980
Precio por unidad0.77
CRYSTAL 24.000MHZ 18PF SMD
Cantidad disponible908
Precio por unidad0.77
CRYSTAL 25.000MHZ 8PF SMD
Cantidad disponible904
Precio por unidad0.77