VideoLibrary

M.2 Next Generation Form Factor (NGFF) Connectors

The natural transition from the PCI Express mini card, M.2 NGFF connectors supports data rates for PCI Express, SATA, and USB 3.0.

2/2/2016 7:31:50 PM

M2 Next Generation Form Factor NGFF Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CONN EDGE DUAL FMALE 67POS 0.0202199230-1CONN EDGE DUAL FMALE 67POS 0.0200View Details
CONN EDGE DUAL FMALE 67POS 0.0202199230-7CONN EDGE DUAL FMALE 67POS 0.0200View Details
CONN EDGE DUAL FMALE 67POS 0.0202199230-9CONN EDGE DUAL FMALE 67POS 0.0200View Details
CONN M.2 FEMALE 67POS 0.020 GOLD2199119-3CONN M.2 FEMALE 67POS 0.020 GOLD9428 - ImmediateView Details
CONN M.2 FEMALE 67POS 0.020 GOLD2199119-4CONN M.2 FEMALE 67POS 0.020 GOLD8356 - ImmediateView Details
CONN M.2 FEMALE 67POS 0.020 GOLD2199119-8CONN M.2 FEMALE 67POS 0.020 GOLD5244 - ImmediateView Details
CONN M.2 FEMALE 67POS 0.020 GOLD1-2199119-5CONN M.2 FEMALE 67POS 0.020 GOLD9626 - ImmediateView Details
CONN EDGE DUAL FMALE 67POS 0.0202199230-3CONN EDGE DUAL FMALE 67POS 0.02024552 - ImmediateView Details
CONN EDGE DUAL FMALE 67POS 0.0202199230-4CONN EDGE DUAL FMALE 67POS 0.02030886 - ImmediateView Details
CONN EDGE DUAL FMALE 67POS 0.0202199230-8CONN EDGE DUAL FMALE 67POS 0.0203882 - ImmediateView Details
CONN EDGE DUAL FMALE 67POS 0.0201-2199230-6CONN EDGE DUAL FMALE 67POS 0.02016986 - ImmediateView Details
CONN EDGE DUAL FMALE 67POS 0.0201-2199230-5CONN EDGE DUAL FMALE 67POS 0.02019124 - ImmediateView Details