USD
VideoLibrary

TAIYO YUDEN EYSKBNZWB Bluetooth Module | Digi-Key Daily

Taiyo Yuden presents their EYSKBNZWB Bluetooth 5.0 low-energy module, which is ideally suited for IoT applications. This module supports full Bluetooth version 5.0 specifications, and offers a maximum output power of eight dBm using its built-in PCB antenna. Based on the Nordic nRF52840, this Bluetooth module features an Arm Cortex M4F 32-bit processor, 1 megabyte of Flash, 256 kilobytes of RAM, Bluetooth 5, Bluetooth mesh, Thread, Zigbee and ANT protocols, and is FCC certified for faster time-to-market. Additionally, this Bluetooth 5.0 low-energy module offers interfaces including USB, SPI, UART, I2C, I2S, PDM, and a 12-bit analog-to-digital converter. It’s available in a compact package measuring 10 millimeters by 15.4 millimeters by 2 millimeters. Applications include IoT, advanced wearables, and interactive entertainment devices.

10/10/2019 1:42:57 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
BLUETOOTH LOW ENERGY 5.0 MODULE,EYSKBNZWBBLUETOOTH LOW ENERGY 5.0 MODULE,921 - ImmediateView Details