USD
VideoLibrary

Linear Technology SmartMesh IP wireless sensor networks | Digi-Key Daily

Linear Technology's SmartMesh IP wireless sensor networks are self-managing, low-power internet protocol networks built from motes. They deliver more than 99.999% network reliability in challenging RF environments and sub-50 µA routing nodes. The LTC®5800-IPM is the IP Mote-on-Chip integrated circuit in the Eterna® family of IEEE 802.15.4e System-on-Chip solutions, featuring a low-power radio design by Dust Networks, as well as an on-chip power amplifier and transceiver, requiring only power supply decoupling, crystals, and antenna with matching circuitry to create a complete wireless node. These features come in a 72-pin 10 mm x 10 mm QFN package.

2/20/2017 2:00:31 PM

Linear Technology SmartMesh IP wireless sensor networks Digi-Key Daily

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
KIT STARTER SMARTMESH IPDC9000BKIT STARTER SMARTMESH IP0View Details
KIT START SMARTMESH IP RF CERTDC9021AKIT START SMARTMESH IP RF CERT0View Details
IC RF TXRX+MCU 802.15.4 72VFQFNLTC5800HWR-IPMA#PBFIC RF TXRX+MCU 802.15.4 72VFQFN119 - ImmediateView Details
IC RF TXRX+MCU 802.15.4 72VFQFNLTC5800IWR-IPMA#PBFIC RF TXRX+MCU 802.15.4 72VFQFN501 - ImmediateView Details
RX TXRX MODULE 802.15.4 CHIP SMDLTP5901IPC-IPMA#PBFRX TXRX MODULE 802.15.4 CHIP SMD0View Details
RX TXRX MODULE 802.15.4 MMCX SMDLTP5902IPC-IPMA#PBFRX TXRX MODULE 802.15.4 MMCX SMD366 - ImmediateView Details