VideoLibrary

GroupGets LoFive R1 RISC-V Evaluation Kit | Digi-Key Daily

GroupGets introduces their LoFive R1 RISC-V SoC evaluation kit. This new LoFive R1 board features the latest SiFive Freedom E310, 32-bit RV32IMAC processor, which operates up to 320 megahertz. The board also offers 16 kilobytes of RAM, 128-megabit SPI flash storage, and two 14-pin headers with JTAG, GPIO, PWM, SPI, I2C, and UART, plus power and ground. The E310 MCU leverages the free and open RISC-V instruction set architecture originally developed by UC Berkeley and now has wide industry support via the RISC-V Foundation. The LoFive R1 PCB includes castellated edges for attachment via SMT, if desired, instead of through-hole, and has dimensions of 38 millimeters by 18 millimeters. This eval kit provides a friendly introduction to the RISC-V ecosystem.

10/18/2019 1:36:57 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
SIFIVE FE310-G002 RISC-V DEVLOFIVE-R1SIFIVE FE310-G002 RISC-V DEV20 - ImmediateView Details