VideoLibrary

How to Get Started with an Opamp Example Projects for PSoC 5LP

How to get a project started for a non inverting gain amplifier using PSoC’s internal Opamp. The project consists of OpAmp component with analog input and output pins. VDAC8 is used to give voltage input to the non-inverting input pin of the OpAmp and Pin_1 is connected to the inverting input pin of the OpAmp and is mapped to P0(3). Vout_1 pin is used to get the output voltage from OpAmp and is mapped to P0(1). Character LCD is used to display the test name and OpAmp configuration.

2/24/2015 4:18:14 PM

How to Get Started with an Opamp Example Projects for PSoC 5LP

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC MCU 32BIT 256KB FLASH 100TQFPCY8C5868AXI-LP032IC MCU 32BIT 256KB FLASH 100TQFP0View Details
IC MCU 32BIT 256KB FLASH 100TQFPCY8C5868AXI-LP035IC MCU 32BIT 256KB FLASH 100TQFP0View Details
IC MCU 32BIT 256KB FLASH 68QFNCY8C5868LTI-LP039IC MCU 32BIT 256KB FLASH 68QFN0View Details
IC MCU 32BIT 256KB FLASH 100TQFPCY8C5868AXI-LP032IC MCU 32BIT 256KB FLASH 100TQFP0View Details
IC MCU 32BIT 256KB FLASH 68QFNCY8C5868LTI-LP038IC MCU 32BIT 256KB FLASH 68QFN0View Details
IC MCU 32BIT 128KB FLASH 68QFNCY8C5867LTI-LP025IC MCU 32BIT 128KB FLASH 68QFN0View Details
IC MCU 32BIT 256KB FLASH 68QFNCY8C5268LTI-LP030IC MCU 32BIT 256KB FLASH 68QFN0View Details
IC MCU 32BIT 128KB FLASH 68QFNCY8C5467LTI-LP003IC MCU 32BIT 128KB FLASH 68QFN0View Details
IC MCU 32BIT 256KB FLASH 68QFNCY8C5468LTI-LP026IC MCU 32BIT 256KB FLASH 68QFN0View Details
IC MCU 32BIT 256KB FLASH 68QFNCY8C5668LTI-LP014IC MCU 32BIT 256KB FLASH 68QFN0View Details
CY8C58LP EVAL BRDCY8CKIT-059CY8C58LP EVAL BRD0View Details
IC MCU 32BIT 128KB FLASH 100TQFPCY8C5267AXI-LP051IC MCU 32BIT 128KB FLASH 100TQFP0View Details
IC MCU 32BIT 128KB FLASH 68QFNCY8C5267LTI-LP089IC MCU 32BIT 128KB FLASH 68QFN0View Details
IC MCU 32BIT 256KB FLASH 100TQFPCY8C5268AXI-LP047IC MCU 32BIT 256KB FLASH 100TQFP0View Details
IC MCU 32BIT 256KB FLASH 100TQFPCY8C5287AXI-LP095IC MCU 32BIT 256KB FLASH 100TQFP0View Details
IC MCU 32BIT 256KB FLASH 68QFNCY8C5288LTI-LP090IC MCU 32BIT 256KB FLASH 68QFN0View Details
IC MCU 32BIT 128KB FLASH 100TQFPCY8C5467AXI-LP108IC MCU 32BIT 128KB FLASH 100TQFP0View Details
IC MCU 32BIT 256KB FLASH 100TQFPCY8C5468AXI-LP106IC MCU 32BIT 256KB FLASH 100TQFP0View Details
IC MCU 32BIT 256KB FLASH 100TQFPCY8C5488AXI-LP120IC MCU 32BIT 256KB FLASH 100TQFP0View Details
IC MCU 32BIT 256KB FLASH 68QFNCY8C5488LTI-LP093IC MCU 32BIT 256KB FLASH 68QFN0View Details