VideoLibrary

How to blink an LED using a Firmware with PSoC 5LP

PSoC enables you to work with firmware and hardware solutions. In this example, we will setup the hardware for PSoC enables you to work with firmware and hardware solutions. we will setup the hardware for PSoC 5LP and use a firmware solution to toggle an LED. To setup the hardware select a pin, configuring it as a software driven output driving the LED and writing the C Code in main() to turn on and off the LED.

2/24/2015 4:18:12 PM

How to blink an LED using a Firmware with PSoC 5LP

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC MCU 32BIT 256KB FLASH 100TQFPCY8C5868AXI-LP032IC MCU 32BIT 256KB FLASH 100TQFP0View Details
IC MCU 32BIT 256KB FLASH 100TQFPCY8C5868AXI-LP035IC MCU 32BIT 256KB FLASH 100TQFP0View Details
IC MCU 32BIT 256KB FLASH 68QFNCY8C5868LTI-LP039IC MCU 32BIT 256KB FLASH 68QFN0View Details
IC MCU 32BIT 256KB FLASH 100TQFPCY8C5868AXI-LP032IC MCU 32BIT 256KB FLASH 100TQFP0View Details
IC MCU 32BIT 256KB FLASH 68QFNCY8C5868LTI-LP038IC MCU 32BIT 256KB FLASH 68QFN0View Details
IC MCU 32BIT 128KB FLASH 68QFNCY8C5867LTI-LP025IC MCU 32BIT 128KB FLASH 68QFN0View Details
IC MCU 32BIT 256KB FLASH 68QFNCY8C5268LTI-LP030IC MCU 32BIT 256KB FLASH 68QFN0View Details
IC MCU 32BIT 128KB FLASH 68QFNCY8C5467LTI-LP003IC MCU 32BIT 128KB FLASH 68QFN0View Details
IC MCU 32BIT 256KB FLASH 68QFNCY8C5468LTI-LP026IC MCU 32BIT 256KB FLASH 68QFN0View Details
IC MCU 32BIT 256KB FLASH 68QFNCY8C5668LTI-LP014IC MCU 32BIT 256KB FLASH 68QFN0View Details
CY8C58LP EVAL BRDCY8CKIT-059CY8C58LP EVAL BRD0View Details
IC MCU 32BIT 128KB FLASH 100TQFPCY8C5267AXI-LP051IC MCU 32BIT 128KB FLASH 100TQFP0View Details
IC MCU 32BIT 128KB FLASH 68QFNCY8C5267LTI-LP089IC MCU 32BIT 128KB FLASH 68QFN0View Details
IC MCU 32BIT 256KB FLASH 100TQFPCY8C5268AXI-LP047IC MCU 32BIT 256KB FLASH 100TQFP0View Details
IC MCU 32BIT 256KB FLASH 100TQFPCY8C5287AXI-LP095IC MCU 32BIT 256KB FLASH 100TQFP0View Details
IC MCU 32BIT 256KB FLASH 68QFNCY8C5288LTI-LP090IC MCU 32BIT 256KB FLASH 68QFN0View Details
IC MCU 32BIT 128KB FLASH 100TQFPCY8C5467AXI-LP108IC MCU 32BIT 128KB FLASH 100TQFP0View Details
IC MCU 32BIT 256KB FLASH 100TQFPCY8C5468AXI-LP106IC MCU 32BIT 256KB FLASH 100TQFP0View Details
IC MCU 32BIT 256KB FLASH 100TQFPCY8C5488AXI-LP120IC MCU 32BIT 256KB FLASH 100TQFP0View Details
IC MCU 32BIT 256KB FLASH 68QFNCY8C5488LTI-LP093IC MCU 32BIT 256KB FLASH 68QFN0View Details