VideoLibrary

CUI USB Type-C Connectors | Digi-Key Daily

CUI’s USB Type-C UJ31 receptacle connector series and UP31 plug connector series conform to the USB 3.1 Gen 2 standard. This standard supports data transfer speeds up to 10 giga-bits-per-second and power delivery up to 100 watts at 20 volts. Furthermore, these connectors come with a reversible connector interface which makes for simple and reliable mating connections. And because these connector series offer a high level of durability, of up to 10,000 mating cycles, along with their operating temperature range from minus 30 degrees Celsius to 85 degrees Celsius, these connectors are well suited for consumer and portable electronic device applications, including high volume storage products, digital audio devices, and mobile computing equipment.

3/14/2018 3:57:18 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CONN RCPT USB3.1 TYPEC 24POS R/AUJ31-CH-31-SMT-TRCONN RCPT USB3.1 TYPEC 24POS R/A1844 - ImmediateView Details
CONN RCPT USB3.1 TYPEC 24POS SMDUJ31-CH-G2-SMT-TRCONN RCPT USB3.1 TYPEC 24POS SMD1368 - ImmediateView Details
CONN PLUG USB3.1 TYPEC BRD EDGEUP31-CV-G-CMCONN PLUG USB3.1 TYPEC BRD EDGE1424 - ImmediateView Details
CONN RCPT USB3.1 TYPEC 24POS R/AUJ31-CH-3-SMT-TRCONN RCPT USB3.1 TYPEC 24POS R/A1244 - ImmediateView Details
CONN RCP USB3.1 TYPEC 24P SMD RAUJ31-CH-G1-SMT-TRCONN RCP USB3.1 TYPEC 24P SMD RA1941 - ImmediateView Details
CONN RCPT USB3.1 TYPEC 24POS SMDUJ31-CH-4-MSMT-TRCONN RCPT USB3.1 TYPEC 24POS SMD1198 - ImmediateView Details