Energy Harvesting Solutions

Energy Harvesting devices can derive energy from a variety of sources including solar, vibration, and temperature variation. By utilizing these natural energy sources, designers can create applications that are maintenance-free and allow for new forms of implementation. With the broadest selection of energy harvesting devices and components in the industry, Digi-Key offers solutions and the most flexible options for your Energy Harvesting design.

Product Highlights | View All (22)

The Dolphin Sensor Starter Kit comes with electromechanical push-button generators for switches and a solar powered temperature sensor.
Publish Date: 2013-03-25
With the CYALIT-E04 S6AE102A and S6AE103A EVK, Cypress is enabling innovative solar IoT solutions.
Publish Date: 2017-04-18
Suitable for industrial applications, portable instrumentation, portable battery powered tools, and portable medical devices.
Publish Date: 2012-06-29
Maxim's MAX17710 energy-harvesting charging and protector includes a boost regulator circuit for charging the cell from a source as low as 0.75 V.
Publish Date: 2013-07-02

Product Training Modules | View All (11)

Combining the high reliability EEPROM process and a serial interface.
Publish Date: 2013-08-02
Vibration energy harvesting is cost effective as there are low ownership costs and it may replace traditional battery power. See Volture products from Mide'.
Publish Date: 2011-03-30
Contains an integrated full speed USB module and offers up to 24 MHz bus frequency and up to 60 K of flash; JM60 is NXP's highest performing 8-bit USB MCU.
Publish Date: 2011-09-20
Electrical and physical characteristics of wire insulation and jackets which effect cable performance and should be considered when choosing cable.
Publish Date: 2011-04-28

Videos | View All (45)

The LTC3588-1 integrates a low-loss full-wave bridge rectifier with a high efficiency buck converter to form a complete energy harvesting solution optimized for high output impedance energy sources such as piezoelectric transducers.
Publish Date: 2012-05-18
The Solar Car team continues the discussion on the next process in designing and assembling the solar car Quantum. They show us the process of using carbon fiber for the car and the problems they had to overcome when approaching this next step.
Publish Date: 2012-06-08
Cymbet EnerChip Energy Harvesting Evaluation kit powers the Texas Instruments MSP430 LaunchPad demo kit.
Publish Date: 2012-06-08
The EVAL-10 EnerChip CC Solar Energy Harvesting kit demonstrates a simple single chip drop in solution for solar EH energy conversion, energy storage and power management. Works great with the Texas Instruments eZ430-RF2500 wireless kit.
Publish Date: 2012-06-08
Panasonic Glass-Type Solar Cells
English  |  Español