USD
  • Preferred Supplier

Semiconductor Circuits, Inc.

Image of Semiconductor Circuits' CP 1x1 Series

CP 1x1 Series Single/Dual 15W, 30W, and 40W 4:1 Inputs 9Vin to 36Vin or 18Vin to 75Vin DC/DC Converters

Semiconductor Circuits' modules come open-frame (SMT option) or encapsulated for industrial, testing, and instrumentation applications.

Image of Semiconductor Circuits' CPE 8th Brick Series

CPE 8th Brick Series 50W to 120W 4:1 Inputs 9Vin to 36Vin 4:1 Inputs 9Vin to 36Vin or 18Vin to 75Vin DC/DC Converters

Semiconductor Circuits' 1.2V to 48V output modules come open-frame (SMT option) or base-plated and are suitable for applications ranging from bus converters to telecom/solar.

Image of Semiconductor Circuits' CPT 16th Brick Series

CPT 16th Brick Series 30W to 72W 4:1 Inputs 9Vin to 36Vin or 18Vin to 75Vin, 2.5V to 48V Output DC/DC Converters

Semiconductor Circuits' modules come open-frame (SMT option) or base-plated. They are suitable for applications ranging from bus converters to telecom/solar.

Tools and Support

About Semiconductor Circuits, Inc.

Since 1966, OEMs have relied on Semiconductor Circuits, Inc. standard DC/DC products. Reinforcing these relationships has been their ability to successfully design and manufacture modified and custom converters for their customer's unique applications with typical lead-times of 6 weeks or less. Module applications include industrial, test, telecom/communications, networking, data processing, railway, military, medical, and aerospace.