USD

Molex

Specialty Wire-To-Board Connectors (For High Vibration, Lighting and Other Applications)

Pitch
(mm)
Family
Name
Terminal Housing Vertical PCB
Header/
Receptacle
Right AnglePCB
Header/
Receptacle
Plating Lock
Type
Circuit
Sizes
Wire
Gauge
Current
(max.)
Voltage
(max.)

Key
Features

2.00 DuraClik™ Image of Molex 560085 Terminal
560085/50212/56161
Image of Molex 502351 Connector
502351

H=9.30, W=9.15







H=1.30, W=9.15

Image of Molex 560020 Connector
560020




H=11.10, W=9.15

H=6.40, W=10.7







H=6.40, W=12.70

Image of Molex 502352 Connector
502352




H=6.40, W=12.50

560085/50212
(Tin)
56161
(Gold)
Inner Positive 2, 3, 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 15 22-30
(AWG)
3.0 A 125 V

9.8N Terminal Retention Force

-40 to +105 Operating Temperature

DuraClik ISL Image of Molex 560125 Terminal
560124
Image of Molex 560123 Connector
560123
(Housing)
560125
(Retainer)
Tin 2, 3, 4, 5, 6, 7, 8 22
(AWG)

50N Terminal Retention Force

-40 to +125 Operating Temperature

DuraClick TPA Image of Molex 505153 Terminal
505153
Image of Molex 505151 Connector
505151
(Housing)
Image of Molex 505152 Connector
505152
(Retainer)
2, 3, 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 15 22-24
(AWG)

30N Terminal Retention Force

-40 to +125 Operating Temperature

Wire Trap-Style Solid/Stranded Wire System

Pitch
(mm)
Family
Name
Right Angle
Connector
Plating Lock
Type
Circuit
Sizes
Wire
Gauge
Current
(max.)

Voltage
(max.)
Key
Features
4.20 Lite-Trap H=4.20, W=13.0
Image of Molex 104188 Connector
104188
Tin Wire-Trap 1, 2 18-24
(AWG)
9.0 A 300 V Hire wire retention force with push-button release

Terminal Type Wire-To-Board and Board-to-Board System

Pitch
(mm)
Family
Name
Terminal
(Receptacle)
PCB
Plug
PCB
Receptacle
Plating Lock
Type
Circuit
Sizes
Wire
Gauge
Current
(max.)
Voltage
(max.)
Key
Features
N/A TermiMate Image of Molex 505073 Terminal
505073
H=1.20, W=2.00
Image of Molex 505071 Connector
505071
H=1.20, W=2.00
Image of Molex 505072 Connector
505072
Tin Positive 1 22-16
(AWG)
3.0 A 125 V WTB and BTB options, and space savings
Note 1: Height and width equals mated dimensions in mm.
Note 2: Blue circuit size shown on board.