USD

Molex

GNSS Antenna Family

GNSS Active Patch and Flexible antennas complement ceramic and LDS-MID chip selections for superior signal processing and ground-independence over a wide range of navigation and tracking applications.

GNSS Antenna Family
Antennas GNSS Flexible Antenna (206560) GNSS Active Patch Lo Antenna (206640) Helix GPS Antenna (146235) RHCP LDS-MID GPS Antenna (146216) RHCP Ceramic GPS Antenna (146168) GPS/BEIDOU/ GLONASS Ceramic Antenna (204286) Low-profile GNSS Ceramic Antenna (204283) Low-profile GPS Ceramic Antenna (208890)
Dimension 40.40 by 15.40 mm 5.00 by 25.00 by 6.50 mm 3.00 by 5.00 by 4.00 mm 11.80 by 11.55 by 6.00 mm 25.00 by 25.00 by 4.00 mm 25.00 by 25.00 by 4.00 mm 3.20 by 1.60 by 1.10mm 18.00 by 18.00 by 2.00 mm
PCB Clearance No clearance No clearance 4 mm x 6 mm No clearance No clearance No clearance 5mm x 6mm No clearance
Material Flexi Ceramic + PCB + Tin Plate LDS LDS Ceramic Ceramic Ceramic Ceramic
Antenna Type Dipole Active Patch Monopole PIFA Patch Patch Loop Patch
Frequency Range 1561 – 1602 MHz 1561 – 1602 MHz 1561 – 1602 MHz 1575 MHz 1575 MHz 1561 – 1602 MHz 1561 – 1602 MHz 1575 MHz
Return Loss < -8dB - 8dB (VSWR 2.5) <-8dB <-10dB <-15dB <-10dB <-10dB <-15dB
Peak Gain 1.5dBi LNA 28dB 1.1dBi 1dBi 5.5dBi 5.5dBi 2.0dBi 2.6dBi
Total Efficiency > 74% (50mm) N/A >50% >55% >75% >70% >60% >45%
Polarization Linear RHCP Elliptic RHCP RHCP Elliptic Linear RHPC
Axial Ratio N/A N/A <6.0 <3.0 <3.0 <13.0 N/A <2
  Image of Molex's GNSS Flexible Antenna (206560) Image of Molex's GNSS Active Patch Lo  Antenna with (206640) Image of Molex's Helix GPS Antenna (146235) Image of Molex's RHCP LDS-MID GPS Antenna (146216) Image of Molex's RHCP Ceramic GPS Antenna (146168) Image of Molex's GPS/BEIDOU/ GLONASS Ceramic Antenna (204286) Image of Molex's Low-profile GNSS Ceramic Antenna (204283) Image of Molex's Low-profile GPS Ceramic Antenna (208890)