USD
  • Preferred Supplier

International Power DC Power Supplies

Image of International Power's IP500U24 Unregulated Linear Power Supply

IP500U24 No Load 29.2 to 24.6 VDC at 20A Unregulated Linear Power Supply

AC input 47 to 63Hz, 108 to 264 VAC selection, output ripple 3% RMS, secondary fuse protection, and efficiency at full load 80% (typ.).

Image of International Power's IP500U36 Unregulated Linear Power Supply

IP500U36 No Load 42.8 to 36.1 VDC at 13.3A Unregulated Linear Power Supply

AC input 47 to 63Hz, 108 to 264 VAC selection, output ripple 3% RMS, secondary fuse protection, and efficiency at full load 80% (typ.).

Image of International Power's IP500U48 Unregulated Linear Power Supply

IP500U48 No Load 56.6VDC to 48.8VDC at 10A Unregulated Linear Power Supply

AC input 47 to 63 Hz, 108 to 264 VAC selection, output ripple 3% RMS, secondary fuse protection, and efficiency at full load 80% (typ.)

Tools and Support

About International Power DC Power Supplies

International Power DC Power Supplies was found in 1982 and the constant goal has been to provide quality products and superior customer support both domestic and Internationally. International Power DC Power Supply units are widely used in many precision machines and equipment ranging from audio/video, medical, automation to aerospace and military/defense. In addition to supporting requests for standard units, they support custom capabilities to meet all of their customer's requirements. International Power DC Power Supplies is proud to mention their linear power supplies are U.S.A. made in southern California.