USD
  • Preferred Supplier

iBASE Technology

Product Categories

Image of iBASE's IB917 7th/6th Gen Intel® Core™ U-Series Processor 3.5-inch Disk Size SBC

IB917 7th/6th Gen Intel® Core™ U-Series Processor 3.5-inch Disk Size SBC

iBASE’s IB917 is a 7th/6th Gen Intel® Core™ U series processor with 3.5-inch disk size SBC and supports DisplayPort, HDMI, and 24-bit dual-channel LVDS.

Image of iBASE's MI988 AMD Ryzen™ V1000 Mini-ITX Motherboard

MI988 AMD Ryzen™ V1000 Mini-ITX Motherboard

iBASE’s MI988 Mini-ITX motherboard is based on the AMD Ryzen embedded V1000 processor family and features the 14nm architecture.

Image of iBASE's SI-324 AMD Ryzen™ Embedded V-Series Zen Core-based Digital Signage Player with Four HDMI

SI-324 AMD Ryzen™ Embedded V-Series Zen Core-based Digital Signage Player with Four HDMI

iBASE’s SI-324 4K digital signage player is powered by the AMD Ryzen embedded V1000 processors that provide outstanding CPU performance and a noticeable increase in GPU performance than previous solutions.

About iBASE Technology

iBASE Technology specializes in the design and manufacturing of robust industrial PC products, delivering high quality products and excellent service since its establishment in 2000. iBASE carries out manufacturing and quality control at its own facilities in Taiwan that are certified with ISO 9001, ISO 13485, and ISO 14001 standards. iBASE's product offerings comprise of x86- and RISC-based industrial motherboards, embedded systems, panel PCs, digital signage players, and network appliances for applications including automation, retail, transportation, gaming, healthcare, and smart factory sectors.