USD

FERROXCUBE

Material Overview

Material μi Bs 100°C
1200A/m
TC Material Description
3C91 3000 370 220 A medium frequency power material with minimum power losses around 60°C for use in power and general purpose transformers at frequencies up to 0.33 MHz
3C92 1500 460 280 A low frequency, high Bsat power material for use in output chokes and power inductors at frequencies up to 0.2 MHz
3C94 2300 380 220 A low frequency power material for use in power and general purpose transformers at frequencies up to 0.3 MHz
3C95 3000 410 215 A low to medium frequency power material with low power losses from 25 to 100°C for use in power transformers at frequencies up to 0.4 MHz. Especially suited for broad temperature range applications like automotive, lighting and mobile/ handheld.
3C96 2000 440 240 A low to medium frequency power material for use in power and general purpose transformers at frequencies up to 0.4 MHz
3C97 3000 410 215 A low to medium frequency power material with low power losses from 50 to 140°C for use in power transformers at frequencies up to 0.4 MHz. Especially suited for broad temperature range applications like automotive, lighting and mobile/ handheld.
3F36 1600 420 230 A medium to high frequency power material for use in power and general purpose transformers at frequencies of 0.3-1 MHz. Low power loss from 25 to 100°C. Especially suited for broad temperature range applications like automotive, lighting and mobile handheld.
3F4 900 350 220 A high frequency power material for use in power and general purpose transformers at frequencies of 1-3 MHz
3F46 750 430 280 A high frequency power material for use in power and general purpose transformers at frequencies of 1-3 MHz. Temperature characteristics tuned for stable operation in range 25-100°C. Available in product size up to 40 mm
4C65 125 340 350 Low Permeability NiZn ferrite for use in RF tuning, wideband and balun transformers