• Preferred Supplier

Electrotech

Image of Electrotech's Woertz 3433 Collector Ground Block

Woertz 3433 Collector Ground Block Solid Brass with SS Screws and 9 Connections

Electrotech's solid brass collector ground block for Din 35mm rail has 1 main connection 4 AWG and 8 additional connections 8 AWG.

Image of Electrotech' Woertz 3434 Collector Ground Block

Woertz 3434 Collector Ground Block Solid Brass with SS Screws and 17 Connections

Electrotech's solid brass collector ground block for Din 35mm rail has 1 main connection 4 AWG and 16 additional connections 8 AWG.

About Electrotech

Electrotech offers total automation and solutions. Partnering with manufacturers and suppliers that have synergistic products, ESG can offer more innovative products for the control panel at competitive prices. These products are offered individually or designed into custom assemblies on DIN-Rail. ESG provides value-added services such as pre-marked labels and terminal block assemblies mounted with customized accessories and ready to be installed onsite. These services save money and time because customers do not need to store components in-house and can request these benefits on demand.