• Preferred Supplier

CISSOID

Image of CISSOID's CXT-PLA3SA12450 SiC MOSFET Intelligent Power Module

CXT-PLA3SA12450: 3 Phase 1,200V 450A SiC MOSFET Intelligent Power Module

Compact and highly integrated SiC power module and Gate Driver accelerating time to market for high power density converters.

Image of CISSOID's CMT-TIT8243/8244 Half-Bridge SiC MOSFET Gate Driver

CMT-TIT8243/8244: 1,200V/1,700V Half-Bridge SiC MOSFET Gate Driver (Optimized For 62mm Power Modules)

1,200V/1,700V Half-bridge Gate Driver board optimized for 62mm Silicon Carbide (SiC) MOSFET Power Modules rated at +125°C (Ta).

Image of CISSOID's CMT-TIT0697 Half-Bridge SiC MOSFET Gate Driver

CMT-TIT0697: 1,200V Half-Bridge SiC MOSFET Gate Driver (Optimized For XM3 Power Modules)

1,200V Half-bridge Gate Driver board optimized for XM3 Silicon Carbide (SiC) MOSFET Power Modules rated at +125°C (Ta).

About CISSOID

CISSOID is the leader in high temperature semiconductors for demanding market. With a focus on the Automotive Market they deliver solutions for efficient power conversion and compact motor drives: high voltage gate drivers for SiC & GaN transistors, Power Modules featuring low inductances and enhanced thermal performance, and automotive grade components.  For the Aviation, Industrial, Oil and Gas markets they provide solutions for harsh environment signal conditioning, motor control, that provide reliable operation.  Often used in mission-critical systems as well as long term reliability applications.