Back to top

Adafruit

- Adafruit is a fast growing global leader in educational electronics platforms, prototyping and development tools, operating out of a manufacturing facility in the heart of NYC. It was founded by Limor "Ladyada" Fried in 2005 and specializes in the design and fabrication of original electronic learning platforms, which Limor personally selects, tests and approves before releasing. Adafruit is in the vanguard of Open Source Hardware, striving to educate makers of all ages in the field of electronics and programming.

+More

Product Listing View All

Newest Products View All (17)

Image of Adafruit's IO+ Annual Subscription

IO+ Annual Subscription

Adafruit IO+ is the Internet of Things for everyone, built from the ground up to be the easiest way to stream, log, and interact with data.

Learn More
Image of Adafruit's NeoTrellis Audio Board

AdaBox010 Featuring the NeoTrellis M4

The AdaBox010 from Adafruit comes with the NeoTrellis M4, which is an all-in-one USB, NeoPixel, Elastomer, and audio board.

Learn More
Image of Adafruit's ItsyBitsy Series Embedded Platforms

Itsy Bitsy Series Embedded Platforms

Adafruit's Itsy Bitsy series embedded platforms use the same footprint and mostly standardized pin function in a breadboard-friendly, dip form factor.

Learn More
Image of Adafruit's SGP30 Breakout Board

SGP30 Breakout Board

Adafruit's SGP30 has a standard hot-plate MOX sensor as well as a small microcontroller.

Learn More
Image of Adafruit's BME680 Environmental Sensor Breakout Board

BME680 Environmental Sensor Breakout Board

Adafruit's BME680 environmental sensor breakout board offers Bosch's BME680 sensor picked-and-placed on a PCB with a 3.3 V regulator and level shifting.

Learn More
Image of Adafruit's Circuit Playground Express

Circuit Playground Express

Adafruit's circuit playground express is the next step towards a perfect introduction to electronics and programming.

Learn More

Featured Videos View All (55)

Adafruit NeoTrellis M4 | Digi-Key Daily

NeoTrellis M4 from Adafruit is an Arduino IDE, Circuit Python starter kit. It’s powered by the SAMD51 32-bit Cortex M4.

Publish Date: 2019-04-12

Keep your Raspberry Pi safe - Another Geek Moment | The Resident Geeks

This time on Another Geek Moment, Kyle demonstrates how a specialized solenoid is used to latch and unlatch the lid on a plastic Pi(e) case using a Raspberry Pi, a magnetic sensor and a few custom circuits.

Publish Date: 2019-03-22

Holiday Gift Guide 2018 – Adabox Kits | DigiKey

Ashley is asking for AdaBox kits this year for the holidays.

Publish Date: 2018-12-13

Scaredy Pi | The Resident Geeks

The Resident Geeks build a automatic candy dispenser for Halloween with a scary secret.

Publish Date: 2018-10-31

Manufacturer Web site