ACL Staticide Custom ESD Mats

Improve your workspace with ACL Staticide's custom mats. Each custom-cut Dualmat, Gemini, and SpecMat-H allows for a large range of sizes, special corner treatments, two female 10 mm snaps and no minimum quantity. For more information please contact: techs@digikey.com.

Dualmat

Image of ACL Staticide Custom Dualmat

Dualmat is available in:

  • Light Blue, Royal Blue, Dark Gray and Green
  • Any length from 12" to 40'
  • Any width from 15" to 48"
  • Inverse Fillet, Fillet or Sharp corner treatments with a radius measurement of 0.125 or 0.875"
  • Available with up to two snaps with 4 different placement options for each.
  • Custom Form

Gemini

Image of ACL Staticide Custom Gemini

Gemini is available in:

  • Light Gray or Royal Blue
  • Any length from 12" to 50'
  • Any width from 15" to 36"
  • Inverse Fillet, Fillet or Sharp corner treatments with a radius measurement of 0.125 or 0.875"
  • Available with up to two snaps with 4 different placement options for each
  • Custom Form

Specmat

Image of ACL Staticide Custom Specmat

Specmat is available in:

  • Light Blue
  • Any length from 12" to 50'
  • Any width from 15" to 36"
  • Inverse Fillet, Fillet or Sharp corner treatments with a radius measurement of 0.125 or 0.875"
  • Available with up to two snaps with 4 different placement options for each
  • Custom Form