USD
MTA Connector

MTA Connector Overview

TE Connectivity AMP Connectors

For customers who need a wire-to-wire or wire-to-board connection solution to distribute power or low-current signals throughout electronic equipment, TE Connectivity offers the MTA interconnection system. These connectors allow for design flexibility; offering two centerline pitches and a large product breadth, along with multiple wire gauge and header options.

View Training Module

Related Parts

ImageManufacturer Part NumberDescriptionConnector TypeContact TypeAvailable Quantity
CONN RCPT 4POS IDC 22AWG TIN3-640428-4CONN RCPT 4POS IDC 22AWG TINReceptacleFemale Socket2600 - ImmediateView Details
CONN RCPT 2POS IDC 18AWG TIN3-644465-2CONN RCPT 2POS IDC 18AWG TINReceptacleFemale Socket10044 - ImmediateView Details
CONN RCPT 2POS IDC 22AWG TIN3-640601-2CONN RCPT 2POS IDC 22AWG TINReceptacleFemale Socket14640 - ImmediateView Details
CONN RCPT 3POS IDC 18AWG TIN3-640426-3CONN RCPT 3POS IDC 18AWG TINReceptacleFemale Socket22073 - ImmediateView Details
CONN RCPT 2POS IDC 22AWG TIN3-640428-2CONN RCPT 2POS IDC 22AWG TINReceptacleFemale Socket18736 - ImmediateView Details
CONN RCPT 3POS IDC 20AWG TIN3-640427-3CONN RCPT 3POS IDC 20AWG TINReceptacleFemale Socket3374 - ImmediateView Details
CONN RCPT 2POS IDC 20AWG TIN3-643818-2CONN RCPT 2POS IDC 20AWG TINReceptacleFemale Socket3284 - ImmediateView Details
CONN RCPT 2POS IDC 22AWG TIN3-643819-2CONN RCPT 2POS IDC 22AWG TINReceptacleFemale Socket7884 - ImmediateView Details
CONN RCPT 2POS IDC 18AWG TIN3-643817-2CONN RCPT 2POS IDC 18AWG TINReceptacleFemale Socket6132 - ImmediateView Details
CONN RCPT 2POS IDC 20AWG TIN3-640427-2CONN RCPT 2POS IDC 20AWG TINReceptacleFemale Socket3102 - ImmediateView Details
PTM Published on: 2015-07-07