Wrenches

Results: 3
End - Size
1/2"3/4"15/16"
Length
4.00" (101.6mm)6.00" (152.4mm)8.00" (203.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Type
Measurement Type
End - Size
Length
Finish
End Detail
Torque
Features
44CGV
44CGV
WRENCH ADJUSTABLE 1/2" 4"
Apex Tool Group
0
In Stock
Obsolete
Bulk
Obsolete
Adjustable
SAE (Standard)
1/2"
4.00" (101.6mm)
-
-
-
Soft Grip
46CGV
46CGV
WRENCH ADJUSTABLE 3/4" 6"
Apex Tool Group
0
In Stock
Obsolete
Bulk
Obsolete
Adjustable
SAE (Standard)
3/4"
6.00" (152.4mm)
-
-
-
Soft Grip
48CGV
48CGV
WRENCH ADJUSTABLE 15/16" 8"
Apex Tool Group
0
In Stock
Obsolete
Bulk
Obsolete
Adjustable
SAE (Standard)
15/16"
8.00" (203.2mm)
-
-
-
Soft Grip
Showing
of 3

Wrenches


A wrench or spanner is a tool used to provide grip and mechanical advantage in applying torque to turn rotary fasteners such as nuts bolts or to prevent rotation. Wrenches are made in SAE, metric and adjustable configurations to fit a wide variety of fastener sizes and may employ features such as high voltage insulation or angled ends for special conditions. Common tool types are box end, open end, ratcheting, combination, torque and lineman's wrenches.