Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Inductance
Tolerance
DC Resistance (DCR)
Q @ Freq
Current Rating (Amps)
Current - Saturation (Isat)
Frequency - Self Resonant
Operating Temperature
Size / Dimension
WR222230-26M8-G
WR222230-26M8-G
RX 1 COIL 2 LYR 27UH
TDK Corporation
6,004
In Stock
1 : $3.30000
Tray
Tray
ActiveReceiver1 Coil, 2 Layer27µH-1.1Ohm Max-----0.87" Dia x 0.03" H (22.0mm x 0.9mm)
760308101214
760308101214
RX 1 COIL 3 LAYER 26UH 1.1A
Würth Elektronik
584
In Stock
1 : $7.98000
Tray
Tray
ActiveReceiver1 Coil, 3 Layer26µH±10%520mOhm Max25 @ 125kHz1.1A2A11MHz-20°C ~ 105°C0.75" Dia x 0.03" H (19.0mm x 0.8mm)
WR202020-18M8-G
WR202020-18M8-G
RX 1 COIL, 1 LYR 9.9UH
TDK Corporation
678
In Stock
1 : $4.33000
Tray
Tray
ActiveReceiver1 Coil, 1 Layer9.9µH-520mOhm-----0.79" Dia x 0.02" H (20.0mm x 0.6mm)
WR151580-48F2-G
WR151580-48F2-G
RX 1 COIL 4 LYR 27.1UH
TDK Corporation
4,252
In Stock
1 : $4.39000
Tray
Tray
ActiveReceiver1 Coil, 4 Layer27.1µH-500mOhm-----0.59" Dia x 0.10" H (15.0mm x 2.6mm)
WT151512-22F2-ID
WT151512-22F2-ID
TX 1 COIL 2 LYR 6.8UH
TDK Corporation
2,983
In Stock
1 : $4.48000
Box
Box
ActiveTransmitter1 Coil, 2 Layer6.8µH±5%170mOhm-----0.60" Dia x 0.09" H (15.3mm x 2.2mm)
WT202012-15F2-ID
WT202012-15F2-ID
TX 1 COIL 2 LYR 6.2UH
TDK Corporation
15,594
In Stock
1 : $4.61000
Tray
Tray
ActiveTransmitter1 Coil, 2 Layer6.2µH±5%80mOhm-----0.80" Dia x 0.10" H (20.3mm x 2.7mm)
WR303050-12F5-ID
WR303050-12F5-ID
RX 1 COIL 1 LYR 8.23UH
TDK Corporation
2,662
In Stock
1 : $5.45000
Tray
Tray
ActiveReceiver1 Coil, 1 Layer8.23µH±5%260mOhm-----1.18" L x 1.17" W x 0.03" H (30.0mm x 29.6mm x 0.9mm)
WT303012-12F2-ID
WT303012-12F2-ID
TX 1 COIL 2 LYR 6.3UH
TDK Corporation
5,281
In Stock
1 : $5.94000
Tray
Tray
ActiveTransmitter1 Coil, 2 Layer6.3µH±5%90mOhm-----1.18" Dia x 0.08" H (30.0mm x 2.0mm)
760308101219
760308101219
RX 1 COIL 1 LAYER 11.8UH 700MA
Würth Elektronik
256
In Stock
1 : $7.92000
Box
Box
ActiveReceiver1 Coil, 1 Layer11.8µH±10%750mOhm Max13 @ 125kHz700mA1.5A22MHz-20°C ~ 105°C0.59" Dia x 0.02" H (15.0mm x 0.6mm)
WR202010-18M8-SM
WR202010-18M8-SM
RX 1 COIL 2 LYR 10.68UH
TDK Corporation
450
In Stock
1 : $4.24000
Tray
Tray
ActiveReceiver1 Coil, 2 Layer10.68µH±5%350mOhm-----0.79" Dia x 0.03" H (20.0mm x 0.8mm)
WR121210-27M8-ID
WR121210-27M8-ID
RX 1 COIL 1 LYR 8.32UH
TDK Corporation
644
In Stock
1 : $3.24000
Tray
Tray
ActiveReceiver1 Coil, 1 Layer8.32µH±5%950mOhm-----0.47" Dia x 0.01" H (12.0mm x 0.3mm)
WT202080-28F2-G
WT202080-28F2-G
TX 1 COIL 4 LYR 20.9UH
TDK Corporation
92
In Stock
1 : $5.21000
Tray
Tray
ActiveTransmitter1 Coil, 4 Layer20.9µH-300mOhm-----0.79" Dia x 0.11" H (20.0mm x 2.7mm)
2114
2114
UNIVERSAL QI WIRELESS CHARGING M
Adafruit Industries LLC
11
In Stock
1 : $24.95000
Bulk
-
Bulk
ActiveReceiver-----600mA----
WR Series
WR303050-15F5-G
RX 1 COIL 2 LYR 12.3UH
TDK Corporation
0
In Stock
Check Lead Time
1 : $5.04000
Tray
Tray
ActiveReceiver1 Coil, 2 Layer12.3µH-410mOhm-----1.18" L x 1.16" W x 0.03" H (30.0mm x 29.6mm x 1.0mm)
2
In Stock
1 : $20.71000
Tray
Tray
ActiveReceiver1 Coil, 1 Layer46µH-1.25Ohm------
3,744
Marketplace
144 : $0.81000
Tray
-
Tray
ActiveReceiver1 Coil, 1 Layer12µH±10%275mOhm-----25°C ~ 85°C0.79" L x 0.79" W x 0.04" H (20.0mm x 20.0mm x 1.0mm)
L41200R02
L41200R02
48UH Q = 19 TYPICAL AT 125KHZ WI
ITG Electronics, Inc.
260
Marketplace
20 : $8.50000
Tray
-
Tray
ActiveReceiver1 Coil, 1 Layer48µH--19 @ 125kHz----40°C ~ 105°C1.20" L x 1.40" W x 0.08" H (30.5mm x 35.5mm x 2.0mm)
QPT-0039A
QPT-6071A
Transmitter
QST
1
Marketplace
1 : $28.57000
Box
-
Box
ActiveTransmitter1 Coil, 1 Layer6.5µH±10%380mOhm Max65 @ 100kHz---0°C ~ 40°C1.97" Dia x 0.09" H (50.0mm x 2.3mm)
Showing
of 18

Wireless Charging Coils


Wireless charging coils generate an alternating electromagnetic field used to inductively transfer energy to other coils positioned parallel and in close proximity. The energy is used to charge batteries or run the device receiving the energy.  The coils may be designed as receivers, transmitters or dual purpose having single or multiple coils and multiple layers of windings. They are rated by their inductance, self resonant frequency, saturation current and Q factor at a given frequency.